EIC Semiconductor Diodes, Transistors and Thyristors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Material | Bridge Type | Diode Type | Configuration | Typical Zener Voltage - (V) | Peak Reverse Repetitive Voltage - (V) | Zener Voltage Tolerance | Peak Average Forward Current - (A) | Maximum Continuous Forward Current - (A) | Peak RMS Reverse Voltage - (V) | Maximum Voltage Regulation - (mV) | Test Current - (mA) | Peak Non-Repetitive Forward Surge Current - (A) | Maximum Power Dissipation - (mW) | Maximum Reverse Leakage Current - (uA) | Maximum Forward Voltage - (V) | Peak Reverse Current - (uA) | Maximum Regulator Current - (mA) | Maximum Diode Capacitance - (pF) | Maximum Zener Impedance - (Ohm) | Maximum Power Dissipation @ 25C - (mW) | Peak Reverse Recovery Time - (ns) | Process Technology | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MTZJ39A
Zener Diode Single 35.6V 3% 85Ohm 500mW 2-Pin DO-34
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 35.6 | 3% | 5 | 500 | 0.2 | 85 | 500 | 2 | DO-34 | DO | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||
BZX55B62
Diode Zener Single 62V 2% 500mW 2-Pin DO-35
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 62 | 2% | 2.5 | 500 | 0.1 | 6.4 | 150 | 500 | 2 | DO-35 | DO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||
| MURF1620CT Diode Switching 200V 16A 3-Pin(3+Tab) ITO-220AB |
Von 0,2721 € bis 0,2949 €
pro Stück
|
EIC Semiconductor | Gleichrichter | Switching Diode | Dual Common Cathode | 200 | 16 | 100 | 0.975@8A | 5 | 25 | 3 | ITO-220AB | TO | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
| KBP202 SILICON BRIDGE RECTIFIERS 4KBP |
Von 0,1622 € bis 0,1758 €
pro Stück
|
EIC Semiconductor | Brückengleichrichter | 4 | Case KBP | No | No | No | No | No | ||||||||||||||||||||||||||||||||
BZX55B6V2
Diode Zener Single 6.2V 2% 500mW 2-Pin DO-35
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 6.2 | 2% | 5 | 500 | 0.1 | 64 | 10 | 500 | 2 | DO-35 | DO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||
MZ4752A
Zener Diode Single 33V 5% 45Ohm 1000mW 2-Pin Case M1A
|
Von 0,0317 € bis 0,0349 €
pro Stück
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 33 | 5% | 7.5 | 1000 | 5 | 1.2 | 27 | 45 | 2 | Case M1A | No | No | No | No | EAR99 | No | |||||||||||||||||||||
SN5P
Diode 1.6KV 5A 2-Pin SMC T/R
|
|
EIC Semiconductor | Gleichrichter | Single | 1600 | 5@Ta=50C | 200 | 2.2 | 10 | 2 | SMC | DO | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
Z043B
Zener Diode Single 43V 2% 70Ohm 500mW 2-Pin DO-41
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 43 | 2% | 2.75 | 500 | 5 | 1.2 | 11 | 70 | 2 | DO-41 | DO | No | No | No | No | EAR99 | No | ||||||||||||||||||||
BZX85C36
Zener Diode Single 36V 5% 40Ohm 1300mW 2-Pin DO-41
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 36 | 5% | 8 | 1300 | 0.5 | 30 | 40 | 2 | DO-41 | DO | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||
PTZ12B
Zener Diode Single 12.5V 6% 8Ohm 1000mW 2-Pin SMA
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 12.5 | 6% | 20 | 1000 | 10 | 8 | 1000 | 2 | SMA | DO | No | No | No | No | EAR99 | No | |||||||||||||||||||||
1N5915A
Zener Diode Single 3.9V 10% 7.5Ohm 3000mW 2-Pin DO-41
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 3.9 | 10% | 96.1 | 3000 | 25 | 384 | 7.5 | 2 | DO-41 | DO | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||
2EZ110D5
Zener Diode Single 110V 5% 250Ohm 2000mW 2-Pin DO-41
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 110 | 5% | 4.5 | 2000 | 0.5 | 17 | 250 | 2 | DO-41 | DO | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||
| HZS7LB3 Diode Zener Single 7.2V 2% 400mW 2-Pin DO-34 |
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 7.2 | 2% | 0.5 | 400 | 1 | 60 | 400 | 2 | DO-34 | DO | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||
SK55
Diode Schottky 50V 5A 2-Pin SMC
|
|
EIC Semiconductor | Gleichrichter | Schottky Diode | Single | 50 | 5 | 150 | 0.67 | 500 | 2 | SMC | DO | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
BYD33M
Diode Switching 1KV 1.3A 2-Pin DO-41 Ammo/Bag/T/R
|
|
EIC Semiconductor | Gleichrichter | Switching Diode | Single | 1000 | 1.3 | 20 | 1.3@1A | 1 | 300 | 2 | DO-41 | DO | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
| D3SB60 Rectifier Bridge Diode Single 600V 4A 4-Pin RBV4 |
|
EIC Semiconductor | Brückengleichrichter | Single Phase | Single | 600 | 4 | 120 | 1.05@2A | 10 | 4 | RBV4 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
BZX55C8V2
Zener Diode Single 8.2V 6% 7Ohm 500mW 2-Pin DO-35
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 8.2 | 6% | 5 | 500 | 2 | 7 | 500 | 2 | DO-35 | DO | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||
ZPD3.6
Diode Zener 500mW
|
|
EIC Semiconductor | Zener | 2 | DO-35 | DO | No | No | No | No | Yes | Yes | ||||||||||||||||||||||||||||||
RD2.2ESAB2
Zener Diode Single 2.41V 4% 100Ohm 400mW 2-Pin DO-34
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 2.41 | 4% | 5 | 400 | 120 | 100 | 400 | 2 | DO-34 | DO | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||
SZ3539
Zener Diode Single 39V 5% 45Ohm 1500mW 2-Pin SMA
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 39 | 5% | 9.6 | 1500 | 1 | 1.5 | 38 | 45 | 2 | SMA | DO | No | No | No | No | EAR99 | No | ||||||||||||||||||||
P800D
Diode Si 200V 8A 2-Pin Case D-6
|
|
EIC Semiconductor | Gleichrichter | Si | Single | 200 | 8@Ta=50C | 400 | 1 | 5 | 2 | Case D-6 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
RD39FB1
Zener Diode Single 37.06V 3% 20Ohm 1000mW 2-Pin DO-41
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 37.06 | 3% | 10 | 1000 | 10 | 20 | 1000 | 2 | DO-41 | DO | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||
HZS30-2
Zener Diode Single 29.9V 2% 100Ohm 400mW 2-Pin DO-34
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 29.9 | 2% | 2 | 400 | 1 | 100 | 400 | 2 | DO-34 | DO | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||
1N5242B
Zener Diode Single 12V 5% 30Ohm 500mW 2-Pin DO-35
|
Von 0,0117 € bis 0,0126 €
pro Stück
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 12 | 5% | 20 | 500 | 1 | 1.1 | 38 | 30 | 2 | DO-35 | DO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||
RLZ6.2B
Diode Zener Single 6.2V 3% 500mW 2-Pin Mini-MELF
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 6.2 | 3% | 20 | 500 | 5 | 10 | 500 | 2 | Mini-MELF | MELF | No | No | No | No | EAR99 | No |