EIC Semiconductor Diodes, Transistors and Thyristors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Bridge Type | Material | Diode Type | Configuration | Typical Zener Voltage - (V) | Peak Reverse Repetitive Voltage - (V) | Zener Voltage Tolerance | Peak Average Forward Current - (A) | Maximum Continuous Forward Current - (A) | Peak RMS Reverse Voltage - (V) | Maximum Voltage Regulation - (mV) | Test Current - (mA) | Peak Non-Repetitive Forward Surge Current - (A) | Maximum Forward Voltage - (V) | Peak Reverse Current - (uA) | Maximum Reverse Leakage Current - (uA) | Maximum Regulator Current - (mA) | Maximum Zener Impedance - (Ohm) | Maximum Power Dissipation - (mW) | Maximum Power Dissipation @ 25C - (mW) | Maximum Diode Capacitance - (pF) | Peak Reverse Recovery Time - (ns) | Process Technology | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TZMB6V8
Zener Diode Single 6.8V 2% 8Ohm 500mW 2-Pin Mini-MELF
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 6.8 | 2% | 5 | 1.5 | 0.1 | 8 | 500 | 500 | 2 | Mini-MELF | MELF | No | No | No | No | EAR99 | No | ||||||||||||||||||||
ZMM5236B
Diode Zener Single 7.5V 5% 500mW 2-Pin Mini-MELF
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 7.5 | 5% | 20 | 3 | 61 | 6 | 500 | 2 | Mini-MELF | MELF | No | No | No | No | EAR99 | No | |||||||||||||||||||||
BZG03-C36
Zener Diode Single 36V 6% 40Ohm 3000mW 2-Pin SMA
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 36 | 6% | 10 | 1.2 | 1 | 40 | 3000 | 2 | SMA | DO | No | No | No | No | EAR99 | No | |||||||||||||||||||||
SZ357F
Zener Diode Single 7.5V 5% 3Ohm 1500mW 2-Pin SMA
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 7.5 | 5% | 50 | 1.5 | 50 | 200 | 3 | 1500 | 2 | SMA | DO | No | No | No | No | EAR99 | No | ||||||||||||||||||||
3EZ62D10
Diode Zener Single 62V 10% 3000mW 2-Pin DO-41
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 62 | 10% | 12 | 0.5 | 44 | 55 | 3000 | 2 | DO-41 | DO | No | No | No | No | EAR99 | No | |||||||||||||||||||||
MRA4007
Diode 1KV 1A 2-Pin SMA
|
|
EIC Semiconductor | Gleichrichter | Single | 1000 | 1 | 30 | 1.18@2A | 10 | 2 | SMA | DO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||
| GBJ2500 SILICON BRIDGE RECTIFIERS |
Von 0,5643 € bis 0,6115 €
pro Stück
|
EIC Semiconductor | Brückengleichrichter | 4 | Case BRV-25 | No | No | No | No | No | ||||||||||||||||||||||||||||||||
SZ254D
Zener Diode Single 4.3V 5% 13Ohm 1300mW 2-Pin SMA
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 4.3 | 5% | 50 | 50 | 250 | 13 | 1300 | 2 | SMA | DO | Unknown | No | No | No | EAR99 | No | |||||||||||||||||||||
SZ5039
Zener Diode Single 39V 10% 28Ohm 3000mW 2-Pin SMA
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 39 | 10% | 19 | 1.5 | 0.5 | 69 | 28 | 3000 | 2 | SMA | DO | No | No | No | No | EAR99 | No | ||||||||||||||||||||
| KBPC5001 Rectifier Bridge Diode Single 100V 50A 4-Pin Case BR-50M |
Von 1,0008 € bis 1,0846 €
pro Stück
|
EIC Semiconductor | Brückengleichrichter | Single Phase | Single | 100 | 50 | 70 | 400 | 1.1@25A | 10 | 4 | Case BR-50M | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
1SMA5929B
Zener Diode Single 15V 5% 9Ohm 1500mW 2-Pin SMA
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 15 | 5% | 25 | 1.5 | 1 | 100 | 9 | 1500 | 500 | 2 | SMA | DO | No | No | No | No | EAR99 | No | |||||||||||||||||||
Z0180
Zener Diode Single 180V 10% 1400Ohm 500mW 2-Pin DO-41
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 180 | 10% | 0.62 | 1.2 | 5 | 2.5 | 1400 | 500 | 2 | DO-41 | DO | No | No | No | No | EAR99 | No | ||||||||||||||||||||
RD18JSAB3
Zener Diode Single 18.6V 2% 65Ohm 400mW 2-Pin DO-34
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 18.6 | 2% | 5 | 0.1 | 65 | 400 | 400 | 2 | DO-34 | DO | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||
GLZ7.5A
Zener Diode Single 7V 3% 8Ohm 500mW 2-Pin Mini-MELF
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 7 | 3% | 20 | 0.5 | 8 | 500 | 500 | 2 | Mini-MELF | MELF | No | No | No | No | EAR99 | No | |||||||||||||||||||||
| HZS6LC3 Diode Zener Single 6.3V 2% 400mW 2-Pin DO-34 |
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 6.3 | 2% | 0.5 | 1 | 60 | 400 | 400 | 2 | DO-34 | DO | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||
| ERD28-04 FAST RECOVERY RECTIFIER DIODES |
|
EIC Semiconductor | Gleichrichter | 400 | 2 | Case D-2A | No | No | No | No | No | |||||||||||||||||||||||||||||||
| MBR20150CT Schottky Barrier Rectifier Diode |
0,3643 €
pro Stück
|
EIC Semiconductor | Gleichrichter | EAR99 | No | |||||||||||||||||||||||||||||||||||||
SMBJ5343B
Zener Diode Single 7.5V 5% 1.5Ohm 5000mW 2-Pin SMB
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 7.5 | 5% | 150 | 175 | 10 | 630 | 1.5 | 5000 | 2 | SMB | DO | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||
PTZ8.2B
Zener Diode Single 8.655V 6% 4Ohm 1000mW 2-Pin SMA
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 8.655 | 6% | 40 | 20 | 4 | 1000 | 1000 | 2 | SMA | DO | No | No | No | No | EAR99 | No | |||||||||||||||||||||
| AR3510 AUTOMOTIVE RECTIFIER DIODES BUTTON |
Von 0,2382 € bis 0,2581 €
pro Stück
|
EIC Semiconductor | Gleichrichter | 1000 | 2 | Case BUTTON | TO | No | Unknown | Yes | Unknown | Yes | Yes | |||||||||||||||||||||||||||||
| HZS11LA2 Diode Zener Single 9.9V 2% 400mW 2-Pin DO-34 |
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 9.9 | 2% | 0.5 | 1 | 80 | 400 | 400 | 2 | DO-34 | DO | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||
| MBRF10H45 MBRF10H45 |
Von 0,2041 € bis 0,2211 €
pro Stück
|
EIC Semiconductor | Gleichrichter | |||||||||||||||||||||||||||||||||||||||
| MBR1050 Diode Schottky Si 50V 10A 2-Pin(2+Tab) TO-220AC |
Von 0,2177 € bis 0,2359 €
pro Stück
|
EIC Semiconductor | Gleichrichter | Schottky Diode | Si | Single | 50 | 10 | 150 | 0.8 | 100 | 2 | TO-220AC | TO | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
MMZJ6.2C
Zener Diode Single 6.28V 2% 30Ohm 500mW 2-Pin Mini-MELF
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 6.28 | 2% | 5 | 5 | 30 | 500 | 500 | 2 | Mini-MELF | MELF | No | No | No | No | EAR99 | No | |||||||||||||||||||||
HZS33-3
Zener Diode Single 33.9V 120Ohm 400mW 2-Pin DO-34
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 33.9 | 2 | 1 | 120 | 400 | 400 | 2 | DO-34 | DO | No | No | No | No | EAR99 | Yes | Yes |