EIC Semiconductor Diodes, Transistors and Thyristors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Material | Configuration | Typical Zener Voltage - (V) | Peak Reverse Repetitive Voltage - (V) | Maximum Regulator Current - (mA) | Zener Voltage Tolerance | Peak Average Forward Current - (A) | Maximum Continuous Forward Current - (mA) | Maximum Voltage Regulation - (mV) | Test Current - (mA) | Peak Non-Repetitive Forward Surge Current - (A) | Maximum Forward Voltage - (V) | Peak Reverse Current - (uA) | Maximum Reverse Leakage Current - (uA) | Maximum Zener Impedance - (Ohm) | Maximum Power Dissipation @ 25C - (mW) | Maximum Diode Capacitance - (pF) | Peak Reverse Recovery Time - (ns) | Maximum Power Dissipation - (mW) | Process Technology | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
PTZ4.3B
Zener Diode Single 4.572V 5% 15Ohm 1000mW 2-Pin SMA
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 4.572 | 5% | 40 | 20 | 15 | 1000 | 1000 | 2 | SMA | DO | No | No | No | No | EAR99 | No | ||||||||||||||||||
PTZ3.6B
Zener Diode Single 3.813V 5% 15Ohm 1000mW 2-Pin SMA
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 3.813 | 5% | 40 | 60 | 15 | 1000 | 1000 | 2 | SMA | DO | No | No | No | No | EAR99 | No | ||||||||||||||||||
GLZ5.6A
Zener Diode Single 5.4V 2% 13Ohm 500mW 2-Pin Mini-MELF
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 5.4 | 2% | 20 | 5 | 13 | 500 | 500 | 2 | Mini-MELF | MELF | No | No | No | No | EAR99 | No | ||||||||||||||||||
GLZ9.1A
Zener Diode Single 8.5V 3% 8Ohm 500mW 2-Pin Mini-MELF
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 8.5 | 3% | 20 | 0.5 | 8 | 500 | 500 | 2 | Mini-MELF | MELF | No | No | No | No | EAR99 | No | ||||||||||||||||||
GLZ9.1B
Zener Diode Single 8.8V 3% 8Ohm 500mW 2-Pin Mini-MELF
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 8.8 | 3% | 20 | 0.5 | 8 | 500 | 500 | 2 | Mini-MELF | MELF | No | No | No | No | EAR99 | No | ||||||||||||||||||
GLZ6.8B
Zener Diode Single 6.7V 3% 8Ohm 500mW 2-Pin Mini-MELF
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 6.7 | 3% | 20 | 2 | 8 | 500 | 500 | 2 | Mini-MELF | MELF | No | No | No | No | EAR99 | No | ||||||||||||||||||
GLZ6.2B
Zener Diode Single 6.1V 3% 10Ohm 500mW 2-Pin Mini-MELF
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 6.1 | 3% | 20 | 5 | 10 | 500 | 500 | 2 | Mini-MELF | MELF | No | No | No | No | EAR99 | No | ||||||||||||||||||
GLZ6.2C
Zener Diode Single 6.3V 3% 10Ohm 500mW 2-Pin Mini-MELF
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 6.3 | 3% | 20 | 5 | 10 | 500 | 500 | 2 | Mini-MELF | MELF | No | No | No | No | EAR99 | No | ||||||||||||||||||
GLZ8.2B
Zener Diode Single 8V 3% 8Ohm 500mW 2-Pin Mini-MELF
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 8 | 3% | 20 | 0.5 | 8 | 500 | 500 | 2 | Mini-MELF | MELF | No | No | No | No | EAR99 | No | ||||||||||||||||||
GLZ6.8C
Zener Diode Single 6.8V 3% 8Ohm 500mW 2-Pin Mini-MELF
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 6.8 | 3% | 20 | 2 | 8 | 500 | 500 | 2 | Mini-MELF | MELF | No | No | No | No | EAR99 | No | ||||||||||||||||||
GLZ6.8A
Zener Diode Single 6.5V 3% 8Ohm 500mW 2-Pin Mini-MELF
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 6.5 | 3% | 20 | 2 | 8 | 500 | 500 | 2 | Mini-MELF | MELF | No | No | No | No | EAR99 | No | ||||||||||||||||||
GLZ5.6C
Zener Diode Single 5.8V 3% 13Ohm 500mW 2-Pin Mini-MELF
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 5.8 | 3% | 20 | 5 | 13 | 500 | 500 | 2 | Mini-MELF | MELF | No | No | No | No | EAR99 | No | ||||||||||||||||||
GLZ6.2A
Zener Diode Single 5.9V 3% 10Ohm 500mW 2-Pin Mini-MELF
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 5.9 | 3% | 20 | 5 | 10 | 500 | 500 | 2 | Mini-MELF | MELF | No | No | No | No | EAR99 | No | ||||||||||||||||||
GLZ5.6B
Zener Diode Single 5.6V 3% 13Ohm 500mW 2-Pin Mini-MELF
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 5.6 | 3% | 20 | 5 | 13 | 500 | 500 | 2 | Mini-MELF | MELF | No | No | No | No | EAR99 | No | ||||||||||||||||||
GLZ5.1B
Zener Diode Single 5.1V 3% 20Ohm 500mW 2-Pin Mini-MELF
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 5.1 | 3% | 20 | 5 | 20 | 500 | 500 | 2 | Mini-MELF | MELF | No | No | No | No | EAR99 | No | ||||||||||||||||||
GLZ4.7A
Zener Diode Single 4.6V 3% 25Ohm 500mW 2-Pin Mini-MELF
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 4.6 | 3% | 20 | 5 | 25 | 500 | 500 | 2 | Mini-MELF | MELF | No | No | No | No | EAR99 | No | ||||||||||||||||||
GLZ4.3B
Zener Diode Single 4.3V 3% 40Ohm 500mW 2-Pin Mini-MELF
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 4.3 | 3% | 20 | 5 | 40 | 500 | 500 | 2 | Mini-MELF | MELF | No | No | No | No | EAR99 | No | ||||||||||||||||||
GLZ3.6B
Zener Diode Single 3.7V 3% 60Ohm 500mW 2-Pin Mini-MELF
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 3.7 | 3% | 20 | 10 | 60 | 500 | 500 | 2 | Mini-MELF | MELF | No | No | No | No | EAR99 | No | ||||||||||||||||||
GLZ3.6A
Zener Diode Single 3.6V 3% 60Ohm 500mW 2-Pin Mini-MELF
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 3.6 | 3% | 20 | 10 | 60 | 500 | 500 | 2 | Mini-MELF | MELF | No | No | No | No | EAR99 | No | ||||||||||||||||||
GLZ3.3A
Zener Diode Single 3.3V 3% 70Ohm 500mW 2-Pin Mini-MELF
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 3.3 | 3% | 20 | 20 | 70 | 500 | 500 | 2 | Mini-MELF | MELF | No | No | No | No | EAR99 | No | ||||||||||||||||||
GLZ3.3B
Zener Diode Single 3.4V 3% 70Ohm 500mW 2-Pin Mini-MELF
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 3.4 | 3% | 20 | 20 | 70 | 500 | 500 | 2 | Mini-MELF | MELF | No | No | No | No | EAR99 | No | ||||||||||||||||||
GLZ3.9B
Zener Diode Single 4V 3% 50Ohm 500mW 2-Pin Mini-MELF
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 4 | 3% | 20 | 5 | 50 | 500 | 500 | 2 | Mini-MELF | MELF | No | No | No | No | EAR99 | No | ||||||||||||||||||
BAT54S
Diode Small Signal Schottky 30V 0.2A 3-Pin SOT-23
|
|
EIC Semiconductor | Gleichrichter | Small Signal Schottky Diode | Dual Series | 30 | 0.2 | 0.6 | 1@0.1A | 2@25V | 10 | 5 | 290 | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | No | |||||||||||||||||
3EZ9.1D10
Diode Zener Single 9.1V 10% 3000mW 2-Pin DO-41
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 9.1 | 297 | 10% | 82 | 50 | 2.5 | 3000 | 2 | DO-41 | DO | No | No | No | No | EAR99 | No | ||||||||||||||||||
3EZ9.1D5
Zener Diode Single 9.1V 5% 2.5Ohm 3000mW 2-Pin DO-41
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 9.1 | 297 | 5% | 82 | 50 | 2.5 | 3000 | 2 | DO-41 | DO | Unknown | No | No | No | No | EAR99 | No |