EIC Semiconductor Diodes, Transistors and Thyristors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Material | Configuration | Typical Zener Voltage - (V) | Peak Reverse Repetitive Voltage - (V) | Maximum Regulator Current - (mA) | Zener Voltage Tolerance | Peak Average Forward Current - (A) | Maximum Continuous Forward Current - (mA) | Maximum Voltage Regulation - (mV) | Test Current - (mA) | Peak Non-Repetitive Forward Surge Current - (A) | Maximum Forward Voltage - (V) | Peak Reverse Current - (uA) | Maximum Reverse Leakage Current - (uA) | Maximum Zener Impedance - (Ohm) | Maximum Power Dissipation @ 25C - (mW) | Maximum Diode Capacitance - (pF) | Peak Reverse Recovery Time - (ns) | Maximum Power Dissipation - (mW) | Process Technology | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
RM10Z
SILICON RECTIFIER DIODES 2D2
|
|
EIC Semiconductor | Gleichrichter | 200 | 2 | Case D-2 | No | No | No | No | No | ||||||||||||||||||||||||||||
1N4757G
Zener Diode Single 51V 10% 95Ohm 1000mW 2-Pin DO-41
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 51 | 18 | 10% | 5 | 1.2 | 5 | 95 | 1000 | 1000 | 2 | DO-41 | DO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||
HZK9LB2
Diode Zener Single 8.7V 2% 400mW 2-Pin Mini-MELF
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 8.7 | 2% | 0.5 | 1 | 60 | 400 | 400 | 2 | Mini-MELF | MELF | No | No | No | No | EAR99 | No | ||||||||||||||||||
MZ55C24
Zener Diode Single 24V 3% 80Ohm 500mW 2-Pin Case M1A
|
Von 0,0298 € bis 0,0328 €
pro Stück
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 24 | 16 | 3% | 5 | 1 | 1 | 80 | 500 | 500 | 2 | Case M1A | No | No | No | No | EAR99 | No | |||||||||||||||||
FR106
Diode Switching 800V 1A 2-Pin DO-41
|
|
EIC Semiconductor | Gleichrichter | Switching Diode | Single | 800 | 1@Ta=55C | 35 | 1.3 | 5 | 500 | 2 | DO-41 | DO | No | No | No | No | EAR99 | No | |||||||||||||||||||
1N4755A
Zener Diode Single 43V 5% 70Ohm 1000mW 2-Pin DO-41
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 43 | 22 | 5% | 6 | 5 | 70 | 1000 | 2 | DO-41 | DO | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||
RD27FB
Diode Zener Single 26.53V 3% 1000mW 2-Pin DO-41
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 26.53 | 3% | 10 | 10 | 16 | 1000 | 1000 | 2 | DO-41 | DO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||
MZ55B82
Zener Diode Single 82V 2% 300Ohm 500mW 2-Pin Case M1A
|
Von 0,0358 € bis 0,0393 €
pro Stück
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 82 | 4.8 | 2% | 2.5 | 1 | 1 | 300 | 500 | 500 | 2 | Case M1A | No | No | No | No | EAR99 | No | |||||||||||||||||
RD27ESAB3
Zener Diode Single 26.3V 3% 30Ohm 400mW 2-Pin DO-34
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 26.3 | 3% | 5 | 0.2 | 30 | 400 | 400 | 2 | DO-34 | DO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||
MZ85C43
Zener Diode Single 43V 5% 50Ohm 1300mW 2-Pin Case M1A
|
Von 0,0358 € bis 0,0393 €
pro Stück
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 43 | 26 | 5% | 6 | 1.2 | 0.5 | 50 | 1300 | 2 | Case M1A | No | No | No | No | EAR99 | No | ||||||||||||||||||
RD5.6JSAB3
Zener Diode Single 5.8V 2% 60Ohm 400mW 2-Pin DO-34
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 5.8 | 2% | 5 | 1 | 60 | 400 | 400 | 2 | DO-34 | DO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||
GN2A
Diode 50V 2A 2-Pin SMB
|
|
EIC Semiconductor | Gleichrichter | Single | 50 | 2@Ta=50C | 50 | 1 | 5 | 2 | SMB | DO | No | No | No | No | EAR99 | No | |||||||||||||||||||||
| MZ1130C Silicon Zener Diodes |
Von 0,0358 € bis 0,0393 €
pro Stück
|
EIC Semiconductor | Zener | 2 | Case M1A | No | No | No | No | No | |||||||||||||||||||||||||||||
3EZ11D5
Zener Diode Single 11V 5% 4Ohm 3000mW 2-Pin DO-41
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 11 | 225 | 5% | 68 | 50 | 4 | 3000 | 2 | DO-41 | DO | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||
11DF1
Diode Switching 100V 1A 2-Pin DO-41 Ammo/Bag/T/R
|
|
EIC Semiconductor | Gleichrichter | Switching Diode | Single | 100 | 1@Ta=63C | 30 | 0.98 | 10 | 35 | 2 | DO-41 | DO | No | No | No | No | EAR99 | No | |||||||||||||||||||
1SR154-600
Diode 600V 1A 2-Pin SMA
|
|
EIC Semiconductor | Gleichrichter | Single | 600 | 1 | 30 | 1.1 | 10 | 2 | SMA | DO | No | No | No | No | EAR99 | No | |||||||||||||||||||||
| HZ30-1 Zener Diode |
|
EIC Semiconductor | Zener | 2 | DO-35 | No | No | No | Yes | Yes | |||||||||||||||||||||||||||||
RD3.3FB
Diode Zener Single 3.32V 4% 1000mW 2-Pin DO-41
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 3.32 | 4% | 40 | 80 | 15 | 1000 | 1000 | 2 | DO-41 | DO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||
SMAZ8V2
Zener Diode Single 8.2V 5% 2Ohm 1000mW 2-Pin SMA
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 8.2 | 122 | 5% | 100 | 1.2 | 5 | 2 | 1000 | 2 | SMA | DO | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||
ZMY56
Diode Zener Single 56V 7% 1000mW 2-Pin MELF
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 56 | 13 | 7% | 10 | 0.5 | 100 | 1000 | 1000 | 2 | MELF | MELF | No | No | No | No | EAR99 | No | |||||||||||||||||
1SMB5942B
Zener Diode Single 51V 5% 70Ohm 3000mW 2-Pin SMB
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 51 | 29 | 5% | 7.3 | 1.5 | 1 | 70 | 550 | 3000 | 2 | SMB | DO | No | No | No | No | EAR99 | No | ||||||||||||||||
| MBRF1635 MBRF1635 |
Von 0,2721 € bis 0,2949 €
pro Stück
|
EIC Semiconductor | Gleichrichter | ||||||||||||||||||||||||||||||||||||
ZMM5243B
Diode Zener Single 13V 5% 500mW 2-Pin Mini-MELF
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 13 | 35 | 5% | 9.5 | 0.5 | 13 | 500 | 2 | Mini-MELF | MELF | No | No | No | No | EAR99 | No | ||||||||||||||||||
1N5944A
Zener Diode Single 62V 10% 100Ohm 3000mW 2-Pin DO-41
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 62 | 24 | 10% | 6 | 1 | 100 | 3000 | 2 | DO-41 | DO | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||
1N4752AG
Zener Diode Single 33V 5% 45Ohm 1000mW 2-Pin DO-41
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 33 | 27 | 5% | 7.5 | 1.2 | 5 | 45 | 1000 | 1000 | 2 | DO-41 | DO | No | No | No | No | EAR99 | Yes | Yes |