EIC Semiconductor Diodes, Transistors and Thyristors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Material | Bridge Type | Diode Type | Configuration | Typical Zener Voltage - (V) | Peak Reverse Repetitive Voltage - (V) | Zener Voltage Tolerance | Peak Average Forward Current - (A) | Maximum Continuous Forward Current - (A) | Peak RMS Reverse Voltage - (V) | Maximum Voltage Regulation - (mV) | Test Current - (mA) | Peak Non-Repetitive Forward Surge Current - (A) | Maximum Power Dissipation - (mW) | Maximum Reverse Leakage Current - (uA) | Maximum Forward Voltage - (V) | Peak Reverse Current - (uA) | Maximum Regulator Current - (mA) | Maximum Diode Capacitance - (pF) | Maximum Zener Impedance - (Ohm) | Maximum Power Dissipation @ 25C - (mW) | Peak Reverse Recovery Time - (ns) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ZM4757
Zener Diode Single 51V 10% 95Ohm 1000mW 2-Pin MELF
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 51 | 10% | 5 | 1000 | 5 | 1.2 | 18 | 95 | 1000 | 2 | MELF | MELF | No | No | No | No | EAR99 | No | ||||||||||||||||||
ZM4754A
Diode Zener Single 39V 5% 1000mW 2-Pin MELF T/R
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 39 | 5% | 6.5 | 1000 | 5 | 23 | 60 | 1000 | 2 | MELF | MELF | No | No | No | No | EAR99 | No | |||||||||||||||||||
ZM4754
Zener Diode Single 39V 10% 60Ohm 1000mW 2-Pin MELF
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 39 | 10% | 6.5 | 1000 | 5 | 1.2 | 23 | 60 | 1000 | 2 | MELF | MELF | No | No | No | No | EAR99 | No | ||||||||||||||||||
ZM4753
Zener Diode Single 36V 10% 50Ohm 1000mW 2-Pin MELF
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 36 | 10% | 7 | 1000 | 5 | 1.2 | 25 | 50 | 1000 | 2 | MELF | MELF | No | No | No | No | EAR99 | No | ||||||||||||||||||
ZM4752
Zener Diode Single 33V 10% 45Ohm 1000mW 2-Pin MELF
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 33 | 10% | 7.5 | 1000 | 5 | 1.2 | 27 | 45 | 1000 | 2 | MELF | MELF | No | No | No | No | EAR99 | No | ||||||||||||||||||
ZM4734
Zener Diode Single 5.6V 10% 5Ohm 1000mW 2-Pin MELF
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 5.6 | 10% | 45 | 1000 | 10 | 1.2 | 162 | 5 | 1000 | 2 | MELF | MELF | No | No | No | No | EAR99 | No | ||||||||||||||||||
ZM4735
Zener Diode Single 6.2V 10% 2Ohm 1000mW 2-Pin MELF
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 6.2 | 10% | 41 | 1000 | 10 | 1.2 | 146 | 2 | 1000 | 2 | MELF | MELF | No | No | No | No | EAR99 | No | ||||||||||||||||||
ZM4731
Zener Diode Single 4.3V 10% 9Ohm 1000mW 2-Pin MELF
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 4.3 | 10% | 58 | 1000 | 10 | 1.2 | 217 | 9 | 1000 | 2 | MELF | MELF | No | No | No | No | EAR99 | No | ||||||||||||||||||
ZM4732
Zener Diode Single 4.7V 10% 8Ohm 1000mW 2-Pin MELF
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 4.7 | 10% | 53 | 1000 | 10 | 1.2 | 193 | 8 | 1000 | 2 | MELF | MELF | No | No | No | No | EAR99 | No | ||||||||||||||||||
Z1300A
Zener Diode Single 300V 5% 2300Ohm 1000mW 2-Pin DO-41
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 300 | 5% | 0.75 | 1000 | 5 | 2 | 3 | 2300 | 2 | DO-41 | DO | No | No | No | No | EAR99 | No | |||||||||||||||||||
ZM4729A
Diode Zener Single 3.6V 5% 1000mW 2-Pin MELF T/R
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 3.6 | 5% | 69 | 1000 | 100 | 252 | 10 | 1000 | 2 | MELF | MELF | No | No | No | No | EAR99 | No | |||||||||||||||||||
ZM4728
Zener Diode Single 3.3V 10% 10Ohm 1000mW 2-Pin MELF
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 3.3 | 10% | 76 | 1000 | 100 | 1.2 | 276 | 10 | 1000 | 2 | MELF | MELF | No | No | No | No | EAR99 | No | ||||||||||||||||||
Z1300
Zener Diode Single 300V 10% 2300Ohm 1000mW 2-Pin DO-41
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 300 | 10% | 0.75 | 1000 | 5 | 2 | 3 | 2300 | 2 | DO-41 | DO | No | No | No | No | EAR99 | No | |||||||||||||||||||
Z1300C
Zener Diode Single 300V 2% 2300Ohm 1000mW 2-Pin DO-41
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 300 | 2% | 0.75 | 1000 | 5 | 2 | 3 | 2300 | 2 | DO-41 | DO | No | No | No | No | EAR99 | No | |||||||||||||||||||
Z1250C
Zener Diode Single 250V 2% 2000Ohm 1000mW 2-Pin DO-41
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 250 | 2% | 0.9 | 1000 | 5 | 2 | 3.6 | 2000 | 2 | DO-41 | DO | No | No | No | No | EAR99 | No | |||||||||||||||||||
Z1240
Zener Diode Single 240V 10% 1800Ohm 1000mW 2-Pin DO-41
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 240 | 10% | 0.93 | 1000 | 5 | 2 | 3.8 | 1800 | 2 | DO-41 | DO | No | No | No | No | EAR99 | No | |||||||||||||||||||
Z1250A
Zener Diode Single 250V 5% 2000Ohm 1000mW 2-Pin DO-41
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 250 | 5% | 0.9 | 1000 | 5 | 2 | 3.6 | 2000 | 2 | DO-41 | DO | No | No | No | No | EAR99 | No | |||||||||||||||||||
Z1270A
Zener Diode Single 270V 5% 2100Ohm 1000mW 2-Pin DO-41
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 270 | 5% | 0.82 | 1000 | 5 | 2 | 3.3 | 2100 | 2 | DO-41 | DO | No | No | No | No | EAR99 | No | |||||||||||||||||||
Z1240C
Zener Diode Single 240V 2% 1800Ohm 1000mW 2-Pin DO-41
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 240 | 2% | 0.93 | 1000 | 5 | 2 | 3.8 | 1800 | 2 | DO-41 | DO | No | No | No | No | EAR99 | No | |||||||||||||||||||
Z1200C
Zener Diode Single 200V 2% 1900Ohm 1000mW 2-Pin DO-41
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 200 | 2% | 1.2 | 1000 | 5 | 1.2 | 4.7 | 1900 | 2 | DO-41 | DO | No | No | No | No | EAR99 | No | |||||||||||||||||||
Z1180C
Zener Diode Single 180V 2% 1200Ohm 1000mW 2-Pin DO-41
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 180 | 2% | 1.4 | 1000 | 5 | 1.2 | 5.2 | 1200 | 2 | DO-41 | DO | No | No | No | No | EAR99 | No | |||||||||||||||||||
Z1160C
Zener Diode Single 160V 2% 1100Ohm 1000mW 2-Pin DO-41
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 160 | 2% | 1.6 | 1000 | 5 | 1.2 | 5.8 | 1100 | 2 | DO-41 | DO | No | No | No | No | EAR99 | No | |||||||||||||||||||
Z1150C
Zener Diode Single 150V 2% 1000Ohm 1000mW 2-Pin DO-41
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 150 | 2% | 1.7 | 1000 | 5 | 1.2 | 6.4 | 1000 | 2 | DO-41 | DO | No | No | No | No | EAR99 | No | |||||||||||||||||||
Z1130C
Zener Diode Single 130V 2% 700Ohm 1000mW 2-Pin DO-41
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 130 | 2% | 1.9 | 1000 | 5 | 1.2 | 7 | 700 | 2 | DO-41 | DO | No | No | No | No | EAR99 | No | |||||||||||||||||||
Z0190B
Zener Diode Single 190V 2% 1400Ohm 500mW 2-Pin DO-41
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 190 | 2% | 0.57 | 500 | 5 | 1.2 | 2.3 | 1400 | 2 | DO-41 | DO | No | No | No | No | EAR99 | No |