EIC Semiconductor Diodes, Transistors and Thyristors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Bridge Type | Material | Diode Type | Configuration | Typical Zener Voltage - (V) | Peak Reverse Repetitive Voltage - (V) | Maximum Regulator Current - (mA) | Zener Voltage Tolerance | Peak Average Forward Current - (A) | Maximum Continuous Forward Current - (A) | Peak RMS Reverse Voltage - (V) | Maximum Voltage Regulation - (mV) | Test Current - (mA) | Peak Non-Repetitive Forward Surge Current - (A) | Maximum Forward Voltage - (V) | Peak Reverse Current - (uA) | Maximum Reverse Leakage Current - (uA) | Maximum Zener Impedance - (Ohm) | Maximum Power Dissipation @ 25C - (mW) | Maximum Diode Capacitance - (pF) | Peak Reverse Recovery Time - (ns) | Maximum Power Dissipation - (mW) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BZX384C2V7
Diode Zener Single 2.7V 5% 200mW 2-Pin SOD-323
|
Von 0,0235 € bis 0,0257 €
pro Stück
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 2.7 | 5% | 5 | 20 | 100 | 200 | 200 | 2 | SOD-323 | SOD | No | No | No | No | Yes | Yes | ||||||||||||||||||||
SZ4536
Zener Diode Single 36V 5% 25Ohm 2000mW 2-Pin SMA
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 36 | 50 | 5% | 13.9 | 0.5 | 25 | 2000 | 2 | SMA | DO | Unknown | No | No | No | EAR99 | No | ||||||||||||||||||||
BZX55C2V7
Zener Diode Single 2.7V 7% 85Ohm 500mW 2-Pin DO-35
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 2.7 | 7% | 5 | 50 | 85 | 500 | 500 | 2 | DO-35 | DO | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||
SZ45D0
Zener Diode Single 200V 5% 900Ohm 2000mW 2-Pin SMA
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 200 | 9 | 5% | 2.5 | 0.5 | 900 | 2000 | 2 | SMA | DO | Unknown | No | No | No | EAR99 | No | ||||||||||||||||||||
GRN5
GLASS PASSIVATED JUNCTION FAST RECOVERY RECTIFIERS 2DO-214AC
|
|
EIC Semiconductor | Gleichrichter | 200 | 2 | SMA | DO | No | No | No | No | No | |||||||||||||||||||||||||||||
| HZ15L2 HZ15L2 |
|
EIC Semiconductor | Zener | ||||||||||||||||||||||||||||||||||||||
SRN7
SURFACE MOUNT FAST RECOVERY RECTIFIERS 2DO-214AC
|
|
EIC Semiconductor | Gleichrichter | 600 | 2 | SMA | DO | No | No | No | No | No | |||||||||||||||||||||||||||||
HVR514
Diode 1.8KV 5A 2-Pin DO-201AD
|
|
EIC Semiconductor | Gleichrichter | Single | 1800 | 5 | 200 | 2.2 | 10 | 2 | DO-201AD | DO | No | No | No | EAR99 | No | ||||||||||||||||||||||||
Z1150A
Zener Diode Single 150V 5% 1000Ohm 1000mW 2-Pin DO-41
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 150 | 6.4 | 5% | 1.7 | 5 | 1000 | 1000 | 2 | DO-41 | DO | Unknown | No | No | No | EAR99 | No | ||||||||||||||||||||
SZ1018
Zener Diode Single 18V 10% 20Ohm 1000mW 2-Pin SMA
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 18 | 50 | 10% | 14 | 5 | 20 | 1000 | 2 | SMA | DO | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||
| HZ11LB3 HZ11LB3 |
|
EIC Semiconductor | Zener | ||||||||||||||||||||||||||||||||||||||
SZ453A
Zener Diode Single 3V 5% 8Ohm 2000mW 2-Pin SMA
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 3 | 600 | 5% | 160 | 100 | 8 | 2000 | 2 | SMA | DO | Unknown | No | No | No | EAR99 | No | ||||||||||||||||||||
1SMB5953A
Zener Diode Single 150V 10% 600Ohm 3000mW 2-Pin SMB
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 150 | 10 | 10% | 2.5 | 1.5 | 1 | 600 | 550 | 3000 | 2 | SMB | DO | Unknown | No | No | No | EAR99 | No | ||||||||||||||||||
SMBJ5364B
Zener Diode Single 33V 5% 10Ohm 5000mW 2-Pin SMB
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 33 | 144 | 5% | 600 | 40 | 0.5 | 10 | 5000 | 2 | SMB | DO | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||
BYW27-600
Diode 600V 1A 2-Pin DO-41
|
|
EIC Semiconductor | Gleichrichter | Single | 600 | 1@Ta=70C | 50 | 1 | 0.2 | 2 | DO-41 | DO | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
BZX85C3V6
Zener Diode Single 3.6V 5% 20Ohm 1300mW 2-Pin DO-41
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 3.6 | 290 | 5% | 70 | 20 | 20 | 1300 | 2 | DO-41 | DO | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||
BZX55C6V8
Zener Diode Single 6.8V 6% 8Ohm 500mW 2-Pin DO-35
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 6.8 | 6% | 5 | 2 | 8 | 500 | 500 | 2 | DO-35 | DO | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||
1N5340B
Zener Diode Single 6V 5% 1Ohm 5000mW 2-Pin DO-15
|
Von 0,1109 € bis 0,1211 €
pro Stück
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 6 | 790 | 5% | 200 | 1 | 1 | 5000 | Unknown | 2 | DO-15 | DO | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||
| BR3501 SILICON BRIDGE RECTIFIERS 4BR50 |
Von 2,0324 € bis 2,1897 €
pro Stück
|
EIC Semiconductor | Brückengleichrichter | 4 | BR-50 | No | No | No | No | No | |||||||||||||||||||||||||||||||
SZ2524
Zener Diode Single 24V 5% 25Ohm 1300mW 2-Pin SMA
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 24 | 47 | 5% | 10 | 0.5 | 25 | 1300 | 2 | SMA | DO | Unknown | No | No | No | EAR99 | No | ||||||||||||||||||||
BZX384C36
Diode Zener Single 36V 5% 200mW 2-Pin SOD-323
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 36 | 5% | 2 | 0.05 | 90 | 200 | 200 | 2 | SOD-323 | SOD | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||
BY550-50
Diode 50V 5A 2-Pin DO-201AD
|
|
EIC Semiconductor | Gleichrichter | Single | 50 | 5 | 300 | 1.1 | 20 | 2 | DO-201AD | DO | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
1SMB5956A
Zener Diode Single 200V 10% 1900Ohm 3000mW 2-Pin SMB
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 200 | 7 | 10% | 1.9 | 1.5 | 1 | 1900 | 550 | 3000 | 2 | SMB | DO | Unknown | No | No | No | EAR99 | No | ||||||||||||||||||
HER204
Diode Switching 300V 2A 2-Pin Case D-2
|
|
EIC Semiconductor | Gleichrichter | Switching Diode | Single | 300 | 2@Ta=55C | 75 | 1.1 | 10 | 50 | 2 | Case D-2 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
SNWG
SURFACE MOUNT RECTIFIERS 2DO-214AC
|
|
EIC Semiconductor | Gleichrichter | 400 | 2 | SMA | DO | No | No | No | No | Yes | Yes |