EIC Semiconductor Diodes, Transistors and Thyristors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Bridge Type | Material | Diode Type | Configuration | Typical Zener Voltage - (V) | Peak Reverse Repetitive Voltage - (V) | Maximum Regulator Current - (mA) | Zener Voltage Tolerance | Peak Average Forward Current - (A) | Maximum Continuous Forward Current - (A) | Peak RMS Reverse Voltage - (V) | Maximum Voltage Regulation - (mV) | Test Current - (mA) | Peak Non-Repetitive Forward Surge Current - (A) | Maximum Forward Voltage - (V) | Peak Reverse Current - (uA) | Maximum Reverse Leakage Current - (uA) | Maximum Zener Impedance - (Ohm) | Maximum Power Dissipation @ 25C - (mW) | Maximum Diode Capacitance - (pF) | Peak Reverse Recovery Time - (ns) | Maximum Power Dissipation - (mW) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1N5347A
Zener Diode Single 10V 10% 2Ohm 5000mW 2-Pin DO-15
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 10 | 475 | 10% | 125 | 5 | 2 | 5000 | 2 | DO-15 | DO | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||
SZ454H
Zener Diode Single 4.7V 5% 4.5Ohm 2000mW 2-Pin SMA
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 4.7 | 386 | 5% | 106 | 50 | 4.5 | 2000 | 2 | SMA | DO | Unknown | No | No | No | EAR99 | No | ||||||||||||||||||||
| HZ11LC3 HZ11LC3 |
|
EIC Semiconductor | Zener | ||||||||||||||||||||||||||||||||||||||
SZ458C
Zener Diode Single 8.2V 5% 2.3Ohm 2000mW 2-Pin SMA
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 8.2 | 220 | 5% | 61 | 50 | 2.3 | 2000 | 2 | SMA | DO | Unknown | No | No | No | EAR99 | No | ||||||||||||||||||||
| F2W04G Rectifier Bridge Diode Single 400V 2A 4-Pin WOB |
Von 0,3154 € bis 0,3419 €
pro Stück
|
EIC Semiconductor | Brückengleichrichter | Single Phase | Single | 400 | 2 | 280 | 30 | 1.3@1A | 10 | 4 | WOB | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
FR107
Diode Switching 1KV 1A 2-Pin DO-41
|
Von 0,0187 € bis 0,0205 €
pro Stück
|
EIC Semiconductor | Gleichrichter | Switching Diode | Single | 1000 | 1@Ta=55C | 35 | 1.3 | 5 | 500 | 2 | DO-41 | DO | No | No | No | No | EAR99 | No | |||||||||||||||||||||
RM11B
Diode Si 800V 1.2A 2-Pin Case D-2
|
|
EIC Semiconductor | Gleichrichter | Si | Single | 800 | 1.2@Ta=70C | 100 | 0.92@1.5A | 10 | 2 | Case D-2 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
SMBJ5369A
Zener Diode Single 51V 10% 27Ohm 5000mW 2-Pin SMB
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 51 | 93 | 10% | 900 | 25 | 0.5 | 27 | 5000 | 2 | SMB | DO | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||
BZX55C62
Zener Diode Single 62V 6% 150Ohm 500mW 2-Pin DO-35
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 62 | 6% | 2.5 | 10 | 150 | 500 | 500 | 2 | DO-35 | DO | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||
| B125-C1000 SILICON BRIDGE RECTIFIERS 4WOB |
Von 0,1005 € bis 0,11 €
pro Stück
|
EIC Semiconductor | Brückengleichrichter | 4 | WOB | No | No | No | No | No | |||||||||||||||||||||||||||||||
BZX384C2V4
Diode Zener Single 2.4V 5% 200mW 2-Pin SOD-323
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 2.4 | 5% | 5 | 50 | 100 | 200 | 200 | 2 | SOD-323 | SOD | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||
SMBJ5360B
Zener Diode Single 25V 5% 4Ohm 5000mW 2-Pin SMB
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 25 | 190 | 5% | 550 | 50 | 0.5 | 4 | 5000 | 2 | SMB | DO | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||
SE2D
Diode Switching 200V 2A 2-Pin SMB
|
|
EIC Semiconductor | Gleichrichter | Switching Diode | Single | 200 | 2@Ta=55C | 75 | 1.1 | 10 | 50 | 2 | SMB | DO | No | No | No | No | EAR99 | No | |||||||||||||||||||||
SMBJ5356B
Zener Diode Single 19V 5% 3Ohm 5000mW 2-Pin SMB
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 19 | 250 | 5% | 400 | 65 | 0.5 | 3 | 5000 | 2 | SMB | DO | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||
SZ4530
Zener Diode Single 30V 5% 20Ohm 2000mW 2-Pin SMA
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 30 | 60 | 5% | 16.6 | 0.5 | 20 | 2000 | 2 | SMA | DO | Unknown | No | No | No | EAR99 | No | ||||||||||||||||||||
| W01 Diode Rectifier Bridge Single 100V 1.5A 4-Pin WOB |
Von 0,1106 € bis 0,1211 €
pro Stück
|
EIC Semiconductor | Brückengleichrichter | Single Phase | Single | 100 | 1.5 | 70 | 50 | 1@1A | 10 | 4 | WOB | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
SB550
Diode Schottky 50V 5A 2-Pin DO-201AD
|
|
EIC Semiconductor | Gleichrichter | Schottky Diode | Single | 50 | 5 | 150 | 0.67 | 500 | 2 | DO-201AD | DO | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
SN5D
Diode 200V 5A 2-Pin SMC
|
|
EIC Semiconductor | Gleichrichter | Single | 200 | 5 | 300 | 1.1 | 20 | 2 | SMC | DO | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||
BYD37KA
Diode Switching 800V 1.5A 2-Pin SMA
|
|
EIC Semiconductor | Gleichrichter | Switching Diode | Single | 800 | 1.5 | 20 | 1.3@1A | 1 | 300 | 2 | SMA | DO | No | No | No | No | No | ||||||||||||||||||||||
SZ25B8
Zener Diode Single 180V 5% 1200Ohm 1300mW 2-Pin SMA
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 180 | 5.2 | 5% | 1.5 | 0.5 | 1200 | 1300 | 2 | SMA | DO | Unknown | No | No | No | EAR99 | No | ||||||||||||||||||||
BZX55C4V3
Zener Diode Single 4.3V 7% 75Ohm 500mW 2-Pin DO-35
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 4.3 | 7% | 5 | 20 | 75 | 500 | 500 | 2 | DO-35 | DO | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||
SZ30B1
Zener Diode Single 110V 10% 300Ohm 1500mW 2-Pin SMA
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 110 | 13 | 10% | 3.4 | 1 | 300 | 1500 | 2 | SMA | DO | Unknown | No | No | No | EAR99 | No | ||||||||||||||||||||
SS2B
Diode Switching 100V 2A 2-Pin SMB
|
|
EIC Semiconductor | Gleichrichter | Switching Diode | Single | 100 | 2@Ta=55C | 75 | 0.95 | 5 | 35 | 2 | SMB | DO | No | No | No | No | EAR99 | No | |||||||||||||||||||||
FR207G
Diode Switching 1KV 2A 2-Pin Case D-2
|
|
EIC Semiconductor | Gleichrichter | Switching Diode | Single | 1000 | 2@Ta=75C | 75 | 1.3 | 10 | 500 | 2 | Case D-2 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
| FB380-C1000G FAST RECOVERY GLASS PASSIVATED BRIDGE RECTIFIERS 4WOB |
Von 0,3504 € bis 0,3797 €
pro Stück
|
EIC Semiconductor | Brückengleichrichter | 4 | WOB | No | No | No | No | No |