EIC Semiconductor Diodes, Transistors and Thyristors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Bridge Type | Material | Diode Type | Configuration | Typical Zener Voltage - (V) | Peak Reverse Repetitive Voltage - (V) | Maximum Regulator Current - (mA) | Zener Voltage Tolerance | Peak Average Forward Current - (A) | Maximum Continuous Forward Current - (A) | Peak RMS Reverse Voltage - (V) | Maximum Voltage Regulation - (mV) | Test Current - (mA) | Peak Non-Repetitive Forward Surge Current - (A) | Maximum Forward Voltage - (V) | Peak Reverse Current - (uA) | Maximum Reverse Leakage Current - (uA) | Maximum Zener Impedance - (Ohm) | Maximum Power Dissipation @ 25C - (mW) | Maximum Diode Capacitance - (pF) | Peak Reverse Recovery Time - (ns) | Maximum Power Dissipation - (mW) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| MM5Z43V Diode Zener Single 43V 7% 200mW 2-Pin SOD-523 |
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 43 | 7% | 2 | 0.05 | 150 | 200 | 200 | 2 | SOD-523 | SOD | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||
| FBR602 FAST RECOVERY BRIDGE RECTIFIERS 4BR6 |
Von 0,5963 € bis 0,6462 €
pro Stück
|
EIC Semiconductor | Brückengleichrichter | 4 | Case BR-6 | No | No | No | No | No | |||||||||||||||||||||||||||||||
SZ108C
Zener Diode Single 8.2V 10% 4.5Ohm 1000mW 2-Pin SMA
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 8.2 | 110 | 10% | 31 | 50 | 4.5 | 1000 | 2 | SMA | DO | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||
1N5340A
Zener Diode Single 6V 10% 1Ohm 5000mW 2-Pin DO-15
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 6 | 790 | 10% | 200 | 1 | 1 | 5000 | 2 | DO-15 | DO | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||
SMBJ5373B
Zener Diode Single 68V 5% 44Ohm 5000mW 2-Pin SMB
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 68 | 70 | 5% | 1500 | 20 | 0.5 | 44 | 5000 | 2 | SMB | DO | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||
GN3D
Diode 200V 3A 2-Pin SMC
|
|
EIC Semiconductor | Gleichrichter | Single | 200 | 3 | 150 | 1 | 5 | 2 | SMC | DO | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
SZ2556
Zener Diode Single 56V 5% 120Ohm 1300mW 2-Pin SMA
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 56 | 19 | 5% | 4 | 0.5 | 120 | 1300 | 2 | SMA | DO | Unknown | No | No | No | EAR99 | No | ||||||||||||||||||||
SS2D
Diode Switching 200V 2A 2-Pin SMB
|
|
EIC Semiconductor | Gleichrichter | Switching Diode | Single | 200 | 2@Ta=55C | 75 | 0.95 | 5 | 35 | 2 | SMB | DO | No | No | No | No | EAR99 | No | |||||||||||||||||||||
| MM5Z20V Diode Zener Single 20V 6% 200mW 2-Pin SOD-523 |
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 20 | 6% | 5 | 0.05 | 55 | 200 | 200 | 2 | SOD-523 | SOD | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||
SZ5536
Zener Diode Single 36V 5% 22Ohm 3000mW 2-Pin SMA
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 36 | 75 | 5% | 21 | 0.5 | 22 | 3000 | 2 | SMA | DO | Unknown | No | No | No | EAR99 | No | ||||||||||||||||||||
| B125-C1000 SILICON BRIDGE RECTIFIERS 4WOB |
Von 0,1005 € bis 0,11 €
pro Stück
|
EIC Semiconductor | Brückengleichrichter | 4 | WOB | No | No | No | No | No | |||||||||||||||||||||||||||||||
SMBJ5366B
Zener Diode Single 39V 5% 14Ohm 5000mW 2-Pin SMB
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 39 | 122 | 5% | 650 | 30 | 0.5 | 14 | 5000 | 2 | SMB | DO | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||
SMBJ5360B
Zener Diode Single 25V 5% 4Ohm 5000mW 2-Pin SMB
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 25 | 190 | 5% | 550 | 50 | 0.5 | 4 | 5000 | 2 | SMB | DO | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||
SZ30B1
Zener Diode Single 110V 10% 300Ohm 1500mW 2-Pin SMA
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 110 | 13 | 10% | 3.4 | 1 | 300 | 1500 | 2 | SMA | DO | Unknown | No | No | No | EAR99 | No | ||||||||||||||||||||
BZX55C62
Zener Diode Single 62V 6% 150Ohm 500mW 2-Pin DO-35
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 62 | 6% | 2.5 | 10 | 150 | 500 | 500 | 2 | DO-35 | DO | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||
SMBJ5356B
Zener Diode Single 19V 5% 3Ohm 5000mW 2-Pin SMB
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 19 | 250 | 5% | 400 | 65 | 0.5 | 3 | 5000 | 2 | SMB | DO | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||
SZ4530
Zener Diode Single 30V 5% 20Ohm 2000mW 2-Pin SMA
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 30 | 60 | 5% | 16.6 | 0.5 | 20 | 2000 | 2 | SMA | DO | Unknown | No | No | No | EAR99 | No | ||||||||||||||||||||
1N5347A
Zener Diode Single 10V 10% 2Ohm 5000mW 2-Pin DO-15
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 10 | 475 | 10% | 125 | 5 | 2 | 5000 | 2 | DO-15 | DO | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||
SZ454H
Zener Diode Single 4.7V 5% 4.5Ohm 2000mW 2-Pin SMA
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 4.7 | 386 | 5% | 106 | 50 | 4.5 | 2000 | 2 | SMA | DO | Unknown | No | No | No | EAR99 | No | ||||||||||||||||||||
SFO6
Diode Switching 400V 1.5A 2-Pin DO-41
|
|
EIC Semiconductor | Gleichrichter | Switching Diode | Single | 400 | 1.5@Ta=55C | 60 | 1.7 | 5 | 35 | 2 | DO-41 | DO | No | No | No | EAR99 | No | ||||||||||||||||||||||
SE2D
Diode Switching 200V 2A 2-Pin SMB
|
|
EIC Semiconductor | Gleichrichter | Switching Diode | Single | 200 | 2@Ta=55C | 75 | 1.1 | 10 | 50 | 2 | SMB | DO | No | No | No | No | EAR99 | No | |||||||||||||||||||||
| HZ11LC3 HZ11LC3 |
|
EIC Semiconductor | Zener | ||||||||||||||||||||||||||||||||||||||
SZ15B0
Zener Diode Single 100V 5% 350Ohm 1000mW 2-Pin SMA
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 100 | 9 | 5% | 2.5 | 5 | 350 | 1000 | 2 | SMA | DO | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||
GR2B
GLASS PASSIVATED JUNCTION FAST RECOVERY RECTIFIERS 2DO-214AA
|
|
EIC Semiconductor | Gleichrichter | 100 | 2 | SMB | DO | No | No | No | No | No | |||||||||||||||||||||||||||||
SZ4515
Zener Diode Single 15V 5% 7Ohm 2000mW 2-Pin SMA
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 15 | 122 | 5% | 33.4 | 0.5 | 7 | 2000 | 2 | SMA | DO | Unknown | No | No | No | EAR99 | No |