EIC Semiconductor Diodes, Transistors and Thyristors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Material | Configuration | Typical Zener Voltage - (V) | Peak Reverse Repetitive Voltage - (V) | Maximum Regulator Current - (mA) | Zener Voltage Tolerance | Peak Average Forward Current - (A) | Maximum Continuous Forward Current - (mA) | Maximum Voltage Regulation - (mV) | Test Current - (mA) | Peak Non-Repetitive Forward Surge Current - (A) | Maximum Forward Voltage - (V) | Peak Reverse Current - (uA) | Maximum Reverse Leakage Current - (uA) | Maximum Zener Impedance - (Ohm) | Maximum Power Dissipation @ 25C - (mW) | Maximum Diode Capacitance - (pF) | Peak Reverse Recovery Time - (ns) | Maximum Power Dissipation - (mW) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SZ1556
Zener Diode Single 56V 5% 110Ohm 1000mW 2-Pin SMA
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 56 | 16 | 5% | 4.5 | 5 | 110 | 1000 | 2 | SMA | DO | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
1N5340B
Zener Diode Single 6V 5% 1Ohm 5000mW 2-Pin DO-15
|
Von 0,1107 € bis 0,121 €
pro Stück
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 6 | 790 | 5% | 200 | 1 | 1 | 5000 | Unknown | 2 | DO-15 | DO | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||
| BR3501 SILICON BRIDGE RECTIFIERS 4BR50 |
Von 2,0301 € bis 2,1872 €
pro Stück
|
EIC Semiconductor | Brückengleichrichter | 4 | BR-50 | No | No | No | No | No | ||||||||||||||||||||||||||||
SZ2524
Zener Diode Single 24V 5% 25Ohm 1300mW 2-Pin SMA
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 24 | 47 | 5% | 10 | 0.5 | 25 | 1300 | 2 | SMA | DO | Unknown | No | No | No | EAR99 | No | |||||||||||||||||
BZX384C36
Diode Zener Single 36V 5% 200mW 2-Pin SOD-323
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 36 | 5% | 2 | 0.05 | 90 | 200 | 200 | 2 | SOD-323 | SOD | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||
1SMB5956A
Zener Diode Single 200V 10% 1900Ohm 3000mW 2-Pin SMB
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 200 | 7 | 10% | 1.9 | 1.5 | 1 | 1900 | 550 | 3000 | 2 | SMB | DO | Unknown | No | No | No | EAR99 | No | |||||||||||||||
SRR4
SURFACE MOUNT FAST RECOVERY RECTIFIERS 2DO-214AB
|
|
EIC Semiconductor | Gleichrichter | 400 | 2 | SMC | DO | No | No | No | No | |||||||||||||||||||||||||||
| FBR1001 FAST RECOVERY BRIDGE RECTIFIERS 4BR10 |
Von 0,8983 € bis 0,9827 €
pro Stück
|
EIC Semiconductor | Brückengleichrichter | 4 | Case BR-10 | No | No | No | No | No | ||||||||||||||||||||||||||||
| B250-C1500R Diode Rectifier Bridge Single 600V 1.6A 4-Pin WOB |
Von 0,1106 € bis 0,1211 €
pro Stück
|
EIC Semiconductor | Brückengleichrichter | Single | 600 | 1.6 | 50 | 1@1.5A | 10 | 4 | WOB | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||
BZX85C3V6
Zener Diode Single 3.6V 5% 20Ohm 1300mW 2-Pin DO-41
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 3.6 | 290 | 5% | 70 | 20 | 20 | 1300 | 2 | DO-41 | DO | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
HER103
Diode Switching 200V 1A 2-Pin DO-41
|
|
EIC Semiconductor | Gleichrichter | Switching Diode | Single | 200 | 1@Ta=55C | 30 | 1.1 | 5 | 50 | 2 | DO-41 | DO | No | No | No | No | EAR99 | No | ||||||||||||||||||
| MBRF1650 MBRF1650 |
Von 0,2891 € bis 0,3133 €
pro Stück
|
EIC Semiconductor | Gleichrichter | |||||||||||||||||||||||||||||||||||
| SK31SVF Schottky Barrier Rectifier Diode |
|
EIC Semiconductor | Gleichrichter | No | ||||||||||||||||||||||||||||||||||
3EZ56D5
Zener Diode Single 56V 5% 50Ohm 3000mW 2-Pin DO-41
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 56 | 48 | 5% | 13 | 0.5 | 50 | 3000 | 2 | DO-41 | DO | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
| MBR2090CT MBR2090CT |
Von 0,347 € bis 0,376 €
pro Stück
|
EIC Semiconductor | Gleichrichter | |||||||||||||||||||||||||||||||||||
FR157G-STR
Diode Switching 1KV 1.5A 2-Pin DO-41
|
|
EIC Semiconductor | Gleichrichter | Switching Diode | Single | 1000 | 1.5@Ta=55C | 60 | 1.4 | 5 | 250 | 2 | DO-41 | DO | No | No | No | EAR99 | No | |||||||||||||||||||
SZ3022
Zener Diode Single 22V 10% 17.5Ohm 1500mW 2-Pin SMA
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 22 | 68 | 10% | 17 | 1 | 17.5 | 1500 | 2 | SMA | DO | Unknown | No | No | No | EAR99 | No | |||||||||||||||||
1SMB5924A
Zener Diode Single 9.1V 10% 4Ohm 3000mW 2-Pin SMB
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 9.1 | 164 | 10% | 41.2 | 1.5 | 5 | 4 | 550 | 3000 | 2 | SMB | DO | Unknown | No | No | No | EAR99 | No | |||||||||||||||
MR852
Diode Switching 200V 3A 2-Pin DO-201AD
|
|
EIC Semiconductor | Gleichrichter | Switching Diode | Single | 200 | 3@Ta=90C | 100 | 1.25 | 10 | 150 | 2 | DO-201AD | DO | No | No | No | No | EAR99 | No | ||||||||||||||||||
SEOB
Diode Switching 100V 1.5A 2-Pin SMA
|
|
EIC Semiconductor | Gleichrichter | Switching Diode | Single | 100 | 1.5@Ta=55C | 60 | 1.1 | 5 | 50 | 2 | SMA | DO | No | No | No | No | EAR99 | No | ||||||||||||||||||
BZX85C3V9
Zener Diode Single 3.9V 5% 15Ohm 1300mW 2-Pin DO-41
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 3.9 | 280 | 5% | 60 | 10 | 15 | 1300 | 2 | DO-41 | DO | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
BY296
Diode Switching 100V 2A 2-Pin DO-201AD
|
|
EIC Semiconductor | Gleichrichter | Switching Diode | Single | 100 | 2 | 70 | 1.3 | 10 | 250 | 2 | DO-201AD | DO | No | No | No | No | EAR99 | No | ||||||||||||||||||
1N5371A
Zener Diode Single 60V 10% 40Ohm 5000mW 2-Pin DO-15
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 60 | 79 | 10% | 20 | 0.5 | 40 | 5000 | 2 | DO-15 | DO | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
SZ453A
Zener Diode Single 3V 5% 8Ohm 2000mW 2-Pin SMA
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 3 | 600 | 5% | 160 | 100 | 8 | 2000 | 2 | SMA | DO | Unknown | No | No | No | EAR99 | No | |||||||||||||||||
SZ4515
Zener Diode Single 15V 5% 7Ohm 2000mW 2-Pin SMA
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 15 | 122 | 5% | 33.4 | 0.5 | 7 | 2000 | 2 | SMA | DO | Unknown | No | No | No | EAR99 | No |