EIC Semiconductor Diodes, Transistors and Thyristors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Bridge Type | Material | Diode Type | Configuration | Typical Zener Voltage - (V) | Peak Reverse Repetitive Voltage - (V) | Zener Voltage Tolerance | Peak Average Forward Current - (A) | Maximum Continuous Forward Current - (A) | Peak RMS Reverse Voltage - (V) | Maximum Voltage Regulation - (mV) | Test Current - (mA) | Peak Non-Repetitive Forward Surge Current - (A) | Maximum Forward Voltage - (V) | Peak Reverse Current - (uA) | Maximum Reverse Leakage Current - (uA) | Maximum Regulator Current - (mA) | Maximum Zener Impedance - (Ohm) | Maximum Power Dissipation - (mW) | Maximum Power Dissipation @ 25C - (mW) | Maximum Diode Capacitance - (pF) | Peak Reverse Recovery Time - (ns) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
GLZ4.7B
Zener Diode Single 4.7V 3% 25Ohm 500mW 2-Pin Mini-MELF
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 4.7 | 3% | 20 | 5 | 25 | 500 | 500 | 2 | Mini-MELF | MELF | No | No | No | No | EAR99 | No | ||||||||||||||||||||
GLZ4.7C
Zener Diode Single 4.8V 3% 25Ohm 500mW 2-Pin Mini-MELF
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 4.8 | 3% | 20 | 5 | 25 | 500 | 500 | 2 | Mini-MELF | MELF | No | No | No | No | EAR99 | No | ||||||||||||||||||||
GLZ5.1A
Zener Diode Single 4.9V 3% 20Ohm 500mW 2-Pin Mini-MELF
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 4.9 | 3% | 20 | 5 | 20 | 500 | 500 | 2 | Mini-MELF | MELF | No | No | No | No | EAR99 | No | ||||||||||||||||||||
GLZ5.1B
Zener Diode Single 5.1V 3% 20Ohm 500mW 2-Pin Mini-MELF
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 5.1 | 3% | 20 | 5 | 20 | 500 | 500 | 2 | Mini-MELF | MELF | No | No | No | No | EAR99 | No | ||||||||||||||||||||
GLZ5.6B
Zener Diode Single 5.6V 3% 13Ohm 500mW 2-Pin Mini-MELF
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 5.6 | 3% | 20 | 5 | 13 | 500 | 500 | 2 | Mini-MELF | MELF | No | No | No | No | EAR99 | No | ||||||||||||||||||||
GLZ6.2A
Zener Diode Single 5.9V 3% 10Ohm 500mW 2-Pin Mini-MELF
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 5.9 | 3% | 20 | 5 | 10 | 500 | 500 | 2 | Mini-MELF | MELF | No | No | No | No | EAR99 | No | ||||||||||||||||||||
GLZ5.6C
Zener Diode Single 5.8V 3% 13Ohm 500mW 2-Pin Mini-MELF
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 5.8 | 3% | 20 | 5 | 13 | 500 | 500 | 2 | Mini-MELF | MELF | No | No | No | No | EAR99 | No | ||||||||||||||||||||
GLZ6.8A
Zener Diode Single 6.5V 3% 8Ohm 500mW 2-Pin Mini-MELF
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 6.5 | 3% | 20 | 2 | 8 | 500 | 500 | 2 | Mini-MELF | MELF | No | No | No | No | EAR99 | No | ||||||||||||||||||||
GLZ6.8C
Zener Diode Single 6.8V 3% 8Ohm 500mW 2-Pin Mini-MELF
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 6.8 | 3% | 20 | 2 | 8 | 500 | 500 | 2 | Mini-MELF | MELF | No | No | No | No | EAR99 | No | ||||||||||||||||||||
GLZ7.5A
Zener Diode Single 7V 3% 8Ohm 500mW 2-Pin Mini-MELF
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 7 | 3% | 20 | 0.5 | 8 | 500 | 500 | 2 | Mini-MELF | MELF | No | No | No | No | EAR99 | No | ||||||||||||||||||||
GLZ6.2C
Zener Diode Single 6.3V 3% 10Ohm 500mW 2-Pin Mini-MELF
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 6.3 | 3% | 20 | 5 | 10 | 500 | 500 | 2 | Mini-MELF | MELF | No | No | No | No | EAR99 | No | ||||||||||||||||||||
GLZ8.2A
Zener Diode Single 7.7V 3% 8Ohm 500mW 2-Pin Mini-MELF
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 7.7 | 3% | 20 | 0.5 | 8 | 500 | 500 | 2 | Mini-MELF | MELF | No | No | No | No | EAR99 | No | ||||||||||||||||||||
GLZ6.8B
Zener Diode Single 6.7V 3% 8Ohm 500mW 2-Pin Mini-MELF
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 6.7 | 3% | 20 | 2 | 8 | 500 | 500 | 2 | Mini-MELF | MELF | No | No | No | No | EAR99 | No | ||||||||||||||||||||
GLZ7.5C
Zener Diode Single 7V 10% 8Ohm 500mW 2-Pin Mini-MELF
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 7 | 10% | 20 | 0.5 | 8 | 500 | 500 | 2 | Mini-MELF | MELF | No | No | No | No | EAR99 | No | ||||||||||||||||||||
GLZ9.1B
Zener Diode Single 8.8V 3% 8Ohm 500mW 2-Pin Mini-MELF
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 8.8 | 3% | 20 | 0.5 | 8 | 500 | 500 | 2 | Mini-MELF | MELF | No | No | No | No | EAR99 | No | ||||||||||||||||||||
GLZ9.1C
Zener Diode Single 9.1V 3% 8Ohm 500mW 2-Pin Mini-MELF
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 9.1 | 3% | 20 | 0.5 | 8 | 500 | 500 | 2 | Mini-MELF | MELF | No | No | No | No | EAR99 | No | ||||||||||||||||||||
GLZ9.1A
Zener Diode Single 8.5V 3% 8Ohm 500mW 2-Pin Mini-MELF
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 8.5 | 3% | 20 | 0.5 | 8 | 500 | 500 | 2 | Mini-MELF | MELF | No | No | No | No | EAR99 | No | ||||||||||||||||||||
GP15A
Diode Switching Si 50V 1.5A 2-Pin DO-15
|
|
EIC Semiconductor | Gleichrichter | Switching Diode | Si | Single | 50 | 1.5@Ta=55C | 50 | 1.1 | 5 | 2000(Typ) | 2 | DO-15 | DO | No | No | No | No | EAR99 | No | ||||||||||||||||||||
GP15B
Diode Switching Si 100V 1.5A 2-Pin DO-15
|
|
EIC Semiconductor | Gleichrichter | Switching Diode | Si | Single | 100 | 1.5@Ta=55C | 50 | 1.1 | 5 | 2000(Typ) | 2 | DO-15 | DO | No | No | No | No | EAR99 | No | ||||||||||||||||||||
GP02-35
Diode Switching 3.5KV 0.25A 2-Pin DO-41
|
|
EIC Semiconductor | Gleichrichter | Switching Diode | Single | 3500 | 0.25@Ta=55C | 15 | 3@1A | 5 | 2000(Typ) | 2 | DO-41 | DO | No | No | No | No | EAR99 | No | |||||||||||||||||||||
GP15D
Diode Switching Si 200V 1.5A 2-Pin DO-15
|
|
EIC Semiconductor | Gleichrichter | Switching Diode | Si | Single | 200 | 1.5@Ta=55C | 50 | 1.1 | 5 | 2000(Typ) | 2 | DO-15 | DO | No | No | No | No | EAR99 | No | ||||||||||||||||||||
GP15G
Diode Switching Si 400V 1.5A 2-Pin DO-15
|
|
EIC Semiconductor | Gleichrichter | Switching Diode | Si | Single | 400 | 1.5@Ta=55C | 50 | 1.1 | 5 | 2000(Typ) | 2 | DO-15 | DO | No | No | No | No | EAR99 | No | ||||||||||||||||||||
GP15K
Diode Switching Si 800V 1.5A 2-Pin DO-15
|
|
EIC Semiconductor | Gleichrichter | Switching Diode | Si | Single | 800 | 1.5@Ta=55C | 50 | 1.1 | 5 | 2000(Typ) | 2 | DO-15 | DO | No | No | No | No | EAR99 | No | ||||||||||||||||||||
GP02-40
Diode Switching 4KV 0.25A 2-Pin DO-41
|
|
EIC Semiconductor | Gleichrichter | Switching Diode | Single | 4000 | 0.25@Ta=55C | 15 | 3@1A | 5 | 2000(Typ) | 2 | DO-41 | DO | No | No | No | No | EAR99 | No | |||||||||||||||||||||
GR3A
GLASS PASSIVATED JUNCTION FAST RECOVERY RECTIFIERS
|
|
EIC Semiconductor | Gleichrichter | 50 | 2 | SMC | DO | No | No | No | No | Yes | Yes |