EIC Semiconductor Diodes, Transistors and Thyristors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Bridge Type | Material | Diode Type | Configuration | Typical Zener Voltage - (V) | Peak Reverse Repetitive Voltage - (V) | Zener Voltage Tolerance | Peak Average Forward Current - (A) | Maximum Continuous Forward Current - (A) | Peak RMS Reverse Voltage - (V) | Maximum Voltage Regulation - (mV) | Test Current - (mA) | Peak Non-Repetitive Forward Surge Current - (A) | Maximum Forward Voltage - (V) | Peak Reverse Current - (uA) | Maximum Reverse Leakage Current - (uA) | Maximum Regulator Current - (mA) | Maximum Zener Impedance - (Ohm) | Maximum Power Dissipation - (mW) | Maximum Power Dissipation @ 25C - (mW) | Maximum Diode Capacitance - (pF) | Peak Reverse Recovery Time - (ns) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SK3BS
Diode Schottky 100V 3A 2-Pin SMB
|
|
EIC Semiconductor | Gleichrichter | Schottky Diode | Single | 100 | 3 | 120 | 0.79 | 500 | 2 | SMB | DO | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
3EZ19D5
Zener Diode Single 19V 5% 7Ohm 3000mW 2-Pin DO-41
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 19 | 5% | 40 | 0.5 | 142 | 7 | 3000 | 2 | DO-41 | DO | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||
DR206G
GLASS PASSIVATED JUNCTION SILICON RECTIFIERS 2D2
|
|
EIC Semiconductor | Gleichrichter | 600 | 2 | Case D-2 | No | No | No | No | |||||||||||||||||||||||||||||||
2EZ19D5
Zener Diode Single 19V 5% 11Ohm 2000mW 2-Pin DO-41
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 19 | 5% | 26.3 | 0.5 | 95 | 11 | 2000 | 2 | DO-41 | DO | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||
SFO4
Diode Switching 200V 1.5A 2-Pin DO-41
|
|
EIC Semiconductor | Gleichrichter | Switching Diode | Single | 200 | 1.5@Ta=55C | 60 | 0.95 | 5 | 35 | 2 | DO-41 | DO | No | No | No | EAR99 | No | ||||||||||||||||||||||
SZ1556
Zener Diode Single 56V 5% 110Ohm 1000mW 2-Pin SMA
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 56 | 5% | 4.5 | 5 | 16 | 110 | 1000 | 2 | SMA | DO | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||
MR852
Diode Switching 200V 3A 2-Pin DO-201AD
|
|
EIC Semiconductor | Gleichrichter | Switching Diode | Single | 200 | 3@Ta=90C | 100 | 1.25 | 10 | 150 | 2 | DO-201AD | DO | No | No | No | No | EAR99 | No | |||||||||||||||||||||
1SMB5924A
Zener Diode Single 9.1V 10% 4Ohm 3000mW 2-Pin SMB
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 9.1 | 10% | 41.2 | 1.5 | 5 | 164 | 4 | 3000 | 550 | 2 | SMB | DO | Unknown | No | No | No | EAR99 | No | ||||||||||||||||||
2EZ6.8D5
Zener Diode Single 6.8V 5% 2Ohm 2000mW 2-Pin DO-41
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 6.8 | 5% | 73.5 | 50 | 266 | 2 | 2000 | 2 | DO-41 | DO | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||
| BR5010 Diode Rectifier Bridge Single 1KV 50A 4-Pin BR-50 |
Von 3,594 € bis 3,864 €
pro Stück
|
EIC Semiconductor | Brückengleichrichter | Single Phase | Single | 1000 | 50 | 700 | 500 | 1.1@25A | 10 | 4 | BR-50 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
HER205
Diode Switching 400V 2A 2-Pin Case D-2
|
|
EIC Semiconductor | Gleichrichter | Switching Diode | Single | 400 | 2@Ta=55C | 75 | 1.1 | 10 | 50 | 2 | Case D-2 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
| HZ6LA3 HZ6LA3 |
|
EIC Semiconductor | Zener | ||||||||||||||||||||||||||||||||||||||
SR27
FAST RECOVERY SILICON SURFACE MOUNT 2DO-214AB
|
|
EIC Semiconductor | Gleichrichter | 200 | 2 | SMB | DO | No | No | No | No | No | |||||||||||||||||||||||||||||
BZX384C33
Diode Zener Single 33V 5% 200mW 2-Pin SOD-323
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 33 | 5% | 2 | 0.05 | 80 | 200 | 200 | 2 | SOD-323 | SOD | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||
BZX384C4V7
Diode Zener Single 4.7V 5% 200mW 2-Pin SOD-323
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 4.7 | 5% | 5 | 3 | 80 | 200 | 200 | 2 | SOD-323 | SOD | No | No | No | No | EAR99 | No | ||||||||||||||||||||
SZ30B3
Zener Diode Single 130V 10% 450Ohm 1500mW 2-Pin SMA
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 130 | 10% | 2.9 | 1 | 11 | 450 | 1500 | 2 | SMA | DO | Unknown | No | No | No | EAR99 | No | ||||||||||||||||||||
| KBP200 SILICON BRIDGE RECTIFIERS 4KBP |
Von 0,1671 € bis 0,1811 €
pro Stück
|
EIC Semiconductor | Brückengleichrichter | 4 | Case KBP | No | No | No | No | No | |||||||||||||||||||||||||||||||
| MBRF1650 MBRF1650 |
Von 0,2891 € bis 0,3133 €
pro Stück
|
EIC Semiconductor | Gleichrichter | ||||||||||||||||||||||||||||||||||||||
| HZ9LC1 HZ9LC1 |
|
EIC Semiconductor | Zener | ||||||||||||||||||||||||||||||||||||||
| BR5002 Diode Rectifier Bridge Single 200V 50A 4-Pin BR-50 |
Von 2,1906 € bis 2,3607 €
pro Stück
|
EIC Semiconductor | Brückengleichrichter | Single Phase | Single | 200 | 50 | 140 | 500 | 1.1@25A | 10 | 4 | BR-50 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
HER106
Diode Switching 600V 1A 2-Pin DO-41
|
|
EIC Semiconductor | Gleichrichter | Switching Diode | Single | 600 | 1@Ta=55C | 30 | 1.7 | 5 | 75 | 2 | DO-41 | DO | No | No | No | No | EAR99 | No | |||||||||||||||||||||
| MM5Z33V Diode Zener Single 33V 6% 200mW 2-Pin SOD-523 |
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 33 | 6% | 2 | 0.05 | 80 | 200 | 200 | 2 | SOD-523 | SOD | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||
SZ5510
Zener Diode Single 10V 5% 3.5Ohm 3000mW 2-Pin SMA
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 10 | 5% | 75 | 50 | 270 | 3.5 | 3000 | 2 | SMA | DO | Unknown | No | No | No | EAR99 | No | ||||||||||||||||||||
SMBJ5350B
Zener Diode Single 13V 5% 2.5Ohm 5000mW 2-Pin SMB
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 13 | 5% | 250 | 100 | 1 | 365 | 2.5 | 5000 | 2 | SMB | DO | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||
SR2D
SURFACE MOUNT FAST RECOVERY RECTIFIER 2DO-214AA
|
|
EIC Semiconductor | Gleichrichter | 200 | 2 | SMB | DO | No | No | No | No | No |