EIC Semiconductor Diodes, Transistors and Thyristors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Bridge Type | Material | Diode Type | Configuration | Typical Zener Voltage - (V) | Peak Reverse Repetitive Voltage - (V) | Zener Voltage Tolerance | Peak Average Forward Current - (A) | Maximum Continuous Forward Current - (A) | Peak RMS Reverse Voltage - (V) | Maximum Voltage Regulation - (mV) | Test Current - (mA) | Peak Non-Repetitive Forward Surge Current - (A) | Maximum Forward Voltage - (V) | Peak Reverse Current - (uA) | Maximum Reverse Leakage Current - (uA) | Maximum Regulator Current - (mA) | Maximum Zener Impedance - (Ohm) | Maximum Power Dissipation - (mW) | Maximum Power Dissipation @ 25C - (mW) | Maximum Diode Capacitance - (pF) | Peak Reverse Recovery Time - (ns) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| UF5402 Ultra Fast Efficient Rectifier Diode |
|
EIC Semiconductor | Gleichrichter | Switching Diode | Single | 200 | 3@Ta=50C | 120 | 1 | 5 | 50 | Ammo | No | ||||||||||||||||||||||||||||
BZX85C6V2
Zener Diode Single 6.2V 5% 4Ohm 1300mW 2-Pin DO-41
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 6.2 | 5% | 35 | 1 | 170 | 4 | 1300 | 2 | DO-41 | DO | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||
| MM5Z56V Diode Zener Single 56V 7% 200mW 2-Pin SOD-523 |
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 56 | 7% | 2 | 0.05 | 200 | 200 | 200 | 2 | SOD-523 | SOD | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||
RM11A
Diode Si 600V 1.2A 2-Pin Case D-2
|
|
EIC Semiconductor | Gleichrichter | Si | Single | 600 | 1.2@Ta=70C | 100 | 0.92@1.5A | 10 | 2 | Case D-2 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
Z1160A
Zener Diode Single 160V 5% 1100Ohm 1000mW 2-Pin DO-41
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 160 | 5% | 1.6 | 5 | 5.8 | 1100 | 1000 | 2 | DO-41 | DO | Unknown | No | No | No | EAR99 | No | ||||||||||||||||||||
SZ2518
Zener Diode Single 18V 5% 20Ohm 1300mW 2-Pin SMA
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 18 | 5% | 15 | 0.5 | 62 | 20 | 1300 | 2 | SMA | DO | Unknown | No | No | No | EAR99 | No | ||||||||||||||||||||
BZX85C130
Zener Diode Single 130V 5% 700Ohm 1300mW 2-Pin DO-41
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 130 | 5% | 2 | 0.5 | 7 | 700 | 1300 | 2 | DO-41 | DO | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||
| HZ33-1 Zener Diode |
|
EIC Semiconductor | Zener | Yes | Yes | ||||||||||||||||||||||||||||||||||||
SZ304H
Zener Diode Single 4.7V 10% 5Ohm 1500mW 2-Pin SMA
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 4.7 | 10% | 79.8 | 5 | 319 | 5 | 1500 | 2 | SMA | DO | Unknown | No | No | No | EAR99 | No | ||||||||||||||||||||
SZ5512
Zener Diode Single 12V 5% 4.5Ohm 3000mW 2-Pin SMA
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 12 | 5% | 63 | 1 | 246 | 4.5 | 3000 | 2 | SMA | DO | Unknown | No | No | No | EAR99 | No | ||||||||||||||||||||
| UF5401 Ultra Fast Efficient Rectifier Diode |
|
EIC Semiconductor | Gleichrichter | Switching Diode | Single | 100 | 3@Ta=50C | 120 | 1 | 5 | 50 | Ammo | No | ||||||||||||||||||||||||||||
| HZ16L2 HZ16L2 |
|
EIC Semiconductor | Zener | ||||||||||||||||||||||||||||||||||||||
SMBJ5358A
Zener Diode Single 22V 10% 3.5Ohm 5000mW 2-Pin SMB
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 22 | 10% | 450 | 50 | 0.5 | 216 | 3.5 | 5000 | 2 | SMB | DO | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||
SZ2527
Zener Diode Single 27V 5% 30Ohm 1300mW 2-Pin SMA
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 27 | 5% | 8 | 0.5 | 41 | 30 | 1300 | 2 | SMA | DO | Unknown | No | No | No | EAR99 | No | ||||||||||||||||||||
1N5358A
Zener Diode Single 22V 10% 3.5Ohm 5000mW 2-Pin DO-15
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 22 | 10% | 50 | 0.5 | 216 | 3.5 | 5000 | 2 | DO-15 | DO | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||
1N5357B
Zener Diode Single 20V 5% 3Ohm 5000mW 2-Pin DO-15
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 20 | 5% | 65 | 0.5 | 237 | 3 | 5000 | 2 | DO-15 | DO | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||
| SZ203A SZ203A |
|
EIC Semiconductor | Zener | ||||||||||||||||||||||||||||||||||||||
SNOD
Diode 200V 1.5A 2-Pin SMA
|
|
EIC Semiconductor | Gleichrichter | Single | 200 | 1.5@Ta=70C | 50 | 1.1 | 5 | 2 | SMA | DO | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||
FR155G
Diode Switching 600V 1.5A 2-Pin DO-41
|
|
EIC Semiconductor | Gleichrichter | Switching Diode | Single | 600 | 1.5@Ta=55C | 60 | 1.4 | 5 | 250 | 2 | DO-41 | DO | No | No | No | No | EAR99 | No | |||||||||||||||||||||
1N5349A
Zener Diode Single 12V 10% 2.5Ohm 5000mW 2-Pin DO-15
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 12 | 10% | 100 | 2 | 395 | 2.5 | 5000 | 2 | DO-15 | DO | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||
SMBJ5359B
Zener Diode Single 24V 5% 3.5Ohm 5000mW 2-Pin SMB
|
Von 0,1106 € bis 0,1211 €
pro Stück
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 24 | 5% | 550 | 50 | 0.5 | 198 | 3.5 | 5000 | 2 | SMB | DO | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||
SSOD
Diode Switching 200V 1.5A 2-Pin SMA
|
|
EIC Semiconductor | Gleichrichter | Switching Diode | Single | 200 | 1.5@Ta=55C | 60 | 0.95 | 5 | 35 | 2 | SMA | DO | No | No | No | No | EAR99 | No | |||||||||||||||||||||
| HZ20L3 HZ20L3 |
|
EIC Semiconductor | Zener | ||||||||||||||||||||||||||||||||||||||
SZ1075
Zener Diode Single 75V 10% 175Ohm 1000mW 2-Pin SMA
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 75 | 10% | 3.3 | 5 | 12 | 175 | 1000 | 2 | SMA | DO | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||
1N5387A
Zener Diode Single 190V 10% 450Ohm 5000mW 2-Pin DO-15
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 190 | 10% | 5 | 0.5 | 25 | 450 | 5000 | 2 | DO-15 | DO | Unknown | No | No | No | No | EAR99 | No |