EIC Semiconductor Diodes, Transistors and Thyristors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Material | Configuration | Typical Zener Voltage - (V) | Peak Reverse Repetitive Voltage - (V) | Maximum Regulator Current - (mA) | Zener Voltage Tolerance | Peak Average Forward Current - (A) | Maximum Continuous Forward Current - (mA) | Maximum Voltage Regulation - (mV) | Test Current - (mA) | Peak Non-Repetitive Forward Surge Current - (A) | Maximum Forward Voltage - (V) | Peak Reverse Current - (uA) | Maximum Reverse Leakage Current - (uA) | Maximum Zener Impedance - (Ohm) | Maximum Power Dissipation @ 25C - (mW) | Maximum Diode Capacitance - (pF) | Peak Reverse Recovery Time - (ns) | Maximum Power Dissipation - (mW) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1SMB5935A
Zener Diode Single 27V 10% 23Ohm 3000mW 2-Pin SMB
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 27 | 55 | 10% | 13.9 | 1.5 | 1 | 23 | 550 | 3000 | 2 | SMB | DO | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||
SK36S
Diode Schottky 60V 3A 2-Pin SMB
|
|
EIC Semiconductor | Gleichrichter | Schottky Diode | Single | 60 | 3 | 120 | 0.74 | 500 | 2 | SMB | DO | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||
SE1D
Diode Switching 200V 1A 2-Pin SMA
|
|
EIC Semiconductor | Gleichrichter | Switching Diode | Single | 200 | 1@Ta=55C | 30 | 1.1 | 5 | 50 | 2 | SMA | DO | No | No | No | No | EAR99 | No | ||||||||||||||||||
2EZ51D5
Zener Diode Single 51V 5% 48Ohm 2000mW 2-Pin DO-41
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 51 | 36 | 5% | 9.8 | 0.5 | 48 | 2000 | 2 | DO-41 | DO | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
| FBR3510 FAST RECOVERY BRIDGE RECTIFIERS 4BR50 |
Von 2,533 € bis 2,8524 €
pro Stück
|
EIC Semiconductor | Brückengleichrichter | 4 | BR-50 | No | No | No | No | No | ||||||||||||||||||||||||||||
BZX85C3V0
Zener Diode Single 3V 5% 20Ohm 1300mW 2-Pin DO-41
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 3 | 340 | 5% | 80 | 100 | 20 | 1300 | 2 | DO-41 | DO | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
SMBJ5377A
Zener Diode Single 91V 10% 75Ohm 5000mW 2-Pin SMB
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 91 | 52.5 | 10% | 2200 | 15 | 0.5 | 75 | 5000 | 2 | SMB | DO | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||
SMBJ5347A
Zener Diode Single 10V 10% 2Ohm 5000mW 2-Pin SMB
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 10 | 475 | 10% | 220 | 125 | 5 | 2 | 5000 | 2 | SMB | DO | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||
SSOA
Diode Switching 50V 1.5A 2-Pin SMA
|
|
EIC Semiconductor | Gleichrichter | Switching Diode | Single | 50 | 1.5@Ta=55C | 60 | 0.95 | 5 | 35 | 2 | SMA | DO | No | No | No | No | EAR99 | No | ||||||||||||||||||
SZ4524
Zener Diode Single 24V 5% 13Ohm 2000mW 2-Pin SMA
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 24 | 76 | 5% | 20.8 | 0.5 | 13 | 2000 | 2 | SMA | DO | Unknown | No | No | No | EAR99 | No | |||||||||||||||||
| HZ11LA3 HZ11LA3 |
|
EIC Semiconductor | Zener | |||||||||||||||||||||||||||||||||||
SN1K
Diode Switching 800V 1A 2-Pin SMA
|
|
EIC Semiconductor | Gleichrichter | Switching Diode | Single | 800 | 1@Ta=75C | 30 | 1 | 2 | 2000 | 2 | SMA | DO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||
| MM5Z51V Diode Zener Single 51V 6% 200mW 2-Pin SOD-523 |
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 51 | 6% | 2 | 0.05 | 180 | 200 | 200 | 2 | SOD-523 | SOD | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
SMBJ5348A
Zener Diode Single 11V 10% 2.5Ohm 5000mW 2-Pin SMB
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 11 | 430 | 10% | 250 | 125 | 5 | 2.5 | 5000 | 2 | SMB | DO | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||
1N5377A
Zener Diode Single 91V 10% 75Ohm 5000mW 2-Pin DO-15
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 91 | 52.5 | 10% | 15 | 0.5 | 75 | 5000 | 2 | DO-15 | DO | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
SZ3030
Zener Diode Single 30V 10% 26Ohm 1500mW 2-Pin SMA
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 30 | 50 | 10% | 12.5 | 1 | 26 | 1500 | 2 | SMA | DO | Unknown | No | No | No | EAR99 | No | |||||||||||||||||
FR152G
Diode Switching 100V 1.5A 2-Pin DO-41
|
|
EIC Semiconductor | Gleichrichter | Switching Diode | Single | 100 | 1.5@Ta=55C | 60 | 1.4 | 5 | 150 | 2 | DO-41 | DO | No | No | No | No | EAR99 | No | ||||||||||||||||||
| ZM4752C Zener Diode |
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 33 | 27 | 10% | 7.5 | 1.2 | 5 | 45 | 1000 | 1000 | No | |||||||||||||||||||||||
| MM5Z27V Diode Zener Single 27V 7% 200mW 2-Pin SOD-523 |
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 27 | 7% | 2 | 0.05 | 80 | 200 | 200 | 2 | SOD-523 | SOD | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
BYV95A
Diode Switching 200V 1.5A 2-Pin Case D-2
|
|
EIC Semiconductor | Gleichrichter | Switching Diode | Single | 200 | 1.5 | 35 | 1.6@3A | 5 | 250 | 2 | Case D-2 | No | No | No | EAR99 | No | ||||||||||||||||||||
1N5264B
Zener Diode Single 60V 5% 170Ohm 500mW 2-Pin DO-35
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 60 | 5% | 2.1 | 1.1 | 0.1 | 170 | 500 | 2 | DO-35 | DO | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||
BZX55C43
Zener Diode Single 43V 7% 90Ohm 500mW 2-Pin DO-35
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 43 | 7% | 2.5 | 5 | 90 | 500 | 500 | 2 | DO-35 | DO | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||
BZX384C43
Diode Zener Single 43V 5% 200mW 2-Pin SOD-323
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 43 | 5% | 2 | 0.05 | 150 | 200 | 200 | 2 | SOD-323 | SOD | No | No | No | EAR99 | No | ||||||||||||||||||
| HZ11LA2 HZ11LA2 |
|
EIC Semiconductor | Zener | |||||||||||||||||||||||||||||||||||
| KBP202 SILICON BRIDGE RECTIFIERS 4KBP |
Von 0,5492 € bis 0,585 €
pro Stück
|
EIC Semiconductor | Brückengleichrichter | 4 | Case KBP | No | No | No | No | No |