EIC Semiconductor Diodes, Transistors and Thyristors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Bridge Type | Material | Diode Type | Configuration | Typical Zener Voltage - (V) | Peak Reverse Repetitive Voltage - (V) | Zener Voltage Tolerance | Peak Average Forward Current - (A) | Maximum Continuous Forward Current - (A) | Peak RMS Reverse Voltage - (V) | Maximum Voltage Regulation - (mV) | Test Current - (mA) | Peak Non-Repetitive Forward Surge Current - (A) | Maximum Forward Voltage - (V) | Peak Reverse Current - (uA) | Maximum Reverse Leakage Current - (uA) | Maximum Regulator Current - (mA) | Maximum Zener Impedance - (Ohm) | Maximum Power Dissipation - (mW) | Maximum Power Dissipation @ 25C - (mW) | Maximum Diode Capacitance - (pF) | Peak Reverse Recovery Time - (ns) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SZ4527
Zener Diode Single 27V 5% 18Ohm 2000mW 2-Pin SMA
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 27 | 5% | 18.5 | 0.5 | 68 | 18 | 2000 | 2 | SMA | DO | Unknown | No | No | No | EAR99 | No | ||||||||||||||||||||
SZ306C
Zener Diode Single 6.2V 10% 2Ohm 1500mW 2-Pin SMA
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 6.2 | 10% | 60.5 | 5 | 241 | 2 | 1500 | 2 | SMA | DO | Unknown | No | No | No | EAR99 | No | ||||||||||||||||||||
SZ1039
Zener Diode Single 39V 10% 60Ohm 1000mW 2-Pin SMA
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 39 | 10% | 6.5 | 5 | 23 | 60 | 1000 | 2 | SMA | DO | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||
DR202
Diode 200V 2A 2-Pin Case D-2
|
|
EIC Semiconductor | Gleichrichter | Single | 200 | 2@Ta=50C | 75 | 1 | 5 | 2 | Case D-2 | No | No | No | EAR99 | No | |||||||||||||||||||||||||
HVR125
Diode 2.5KV 0.5A 2-Pin DO-41
|
|
EIC Semiconductor | Gleichrichter | Single | 2500 | 0.5@Ta=50C | 30 | 3.3@1A | 5 | 2 | DO-41 | DO | No | No | No | EAR99 | No | ||||||||||||||||||||||||
HVR170
Diode 7KV 0.2A 2-Pin DO-41
|
|
EIC Semiconductor | Gleichrichter | Single | 7000 | 0.2@Ta=50C | 30 | 8@1A | 5 | 2 | DO-41 | DO | No | No | No | EAR99 | No | ||||||||||||||||||||||||
| MBR16H45 MBR16H45 |
Von 0,2799 € bis 0,3033 €
pro Stück
|
EIC Semiconductor | Gleichrichter | ||||||||||||||||||||||||||||||||||||||
SR2M
SURFACE MOUNT FAST RECOVERY RECTIFIER 2DO-214AA
|
|
EIC Semiconductor | Gleichrichter | 1000 | 2 | SMB | DO | No | No | No | No | No | |||||||||||||||||||||||||||||
SMBJ5374A
Zener Diode Single 75V 10% 45Ohm 5000mW 2-Pin SMB
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 75 | 10% | 1600 | 20 | 0.5 | 63 | 45 | 5000 | 2 | SMB | DO | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||
SMBJ5367B
Zener Diode Single 43V 5% 20Ohm 5000mW 2-Pin SMB
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 43 | 5% | 700 | 30 | 0.5 | 110 | 20 | 5000 | 2 | SMB | DO | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||
| HZ7LC1 HZ7LC1 |
|
EIC Semiconductor | Zener | ||||||||||||||||||||||||||||||||||||||
RG2
Diode Switching 400V 1.2A 2-Pin Case D-2
|
|
EIC Semiconductor | Gleichrichter | Switching Diode | Single | 400 | 1.2@Ta=60C | 50 | 1.8@1.5A | 500 | 100 | 2 | Case D-2 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
SSOE
Diode Switching 300V 1.5A 2-Pin SMA
|
|
EIC Semiconductor | Gleichrichter | Switching Diode | Single | 300 | 1.5@Ta=55C | 60 | 1.7 | 5 | 35 | 2 | SMA | DO | No | No | No | No | EAR99 | No | |||||||||||||||||||||
BZX55C91
Zener Diode Single 91V 6% 450Ohm 500mW 2-Pin DO-35
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 91 | 6% | 1 | 10 | 450 | 500 | 500 | 2 | DO-35 | DO | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||
| HZ3A3 Zener Diode |
|
EIC Semiconductor | Zener | Yes | Yes | ||||||||||||||||||||||||||||||||||||
SNOH
Diode 500V 1.5A 2-Pin SMA
|
|
EIC Semiconductor | Gleichrichter | Single | 500 | 1.5@Ta=70C | 50 | 1.1 | 5 | 2 | SMA | DO | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||
SMBJ5338B
Zener Diode Single 5.1V 5% 1.5Ohm 5000mW 2-Pin SMB
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 5.1 | 5% | 390 | 240 | 1 | 930 | 1.5 | 5000 | 2 | SMB | DO | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||
| FW005G Rectifier Bridge Diode Single 50V 1.5A 4-Pin WOB |
Von 0,2238 € bis 0,2426 €
pro Stück
|
EIC Semiconductor | Brückengleichrichter | Single Phase | Fast Recovery Rectifier | Single | 50 | 1.5 | 35 | 30 | 1.3@1A | 10 | 150 | 4 | WOB | No | No | No | No | EAR99 | No | ||||||||||||||||||||
| MBRF2550CT MBRF2550CT |
Von 0,4727 € bis 0,5122 €
pro Stück
|
EIC Semiconductor | Gleichrichter | ||||||||||||||||||||||||||||||||||||||
SZ1562
Zener Diode Single 62V 5% 125Ohm 1000mW 2-Pin SMA
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 62 | 5% | 4 | 5 | 14 | 125 | 1000 | 2 | SMA | DO | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||
| SZ604H SZ604H |
|
EIC Semiconductor | Zener | ||||||||||||||||||||||||||||||||||||||
| MBRF2090CT MBRF2090CT |
Von 0,3498 € bis 0,3791 €
pro Stück
|
EIC Semiconductor | Gleichrichter | ||||||||||||||||||||||||||||||||||||||
| SZ35D4 SZ35D4 |
|
EIC Semiconductor | Zener | ||||||||||||||||||||||||||||||||||||||
SZ10D0
Zener Diode Single 200V 10% 1500Ohm 1000mW 2-Pin SMA
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 200 | 10% | 1.2 | 5 | 4.7 | 1500 | 1000 | 2 | SMA | DO | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||
HVR160
Diode 6KV 0.2A 2-Pin DO-41
|
|
EIC Semiconductor | Gleichrichter | Single | 6000 | 0.2@Ta=50C | 30 | 8@1A | 5 | 2 | DO-41 | DO | No | No | No | EAR99 | No |