EIC Semiconductor Diodes, Transistors and Thyristors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Material | Configuration | Typical Zener Voltage - (V) | Peak Reverse Repetitive Voltage - (V) | Maximum Regulator Current - (mA) | Zener Voltage Tolerance | Peak Average Forward Current - (A) | Maximum Continuous Forward Current - (mA) | Maximum Voltage Regulation - (mV) | Test Current - (mA) | Peak Non-Repetitive Forward Surge Current - (A) | Maximum Forward Voltage - (V) | Peak Reverse Current - (uA) | Maximum Reverse Leakage Current - (uA) | Maximum Zener Impedance - (Ohm) | Maximum Power Dissipation @ 25C - (mW) | Maximum Diode Capacitance - (pF) | Peak Reverse Recovery Time - (ns) | Maximum Power Dissipation - (mW) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BZX55C7V5
Zener Diode Single 7.5V 6% 7Ohm 500mW 2-Pin DO-35
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 7.5 | 6% | 5 | 2 | 7 | 500 | 500 | 2 | DO-35 | DO | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||
| MBRF750 MBRF750 |
Von 0,3314 € bis 0,3566 €
pro Stück
|
EIC Semiconductor | Gleichrichter | |||||||||||||||||||||||||||||||||||
3EZ16D5
Zener Diode Single 16V 5% 5.5Ohm 3000mW 2-Pin DO-41
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 16 | 169 | 5% | 47 | 0.5 | 5.5 | 3000 | 2 | DO-41 | DO | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
| MBRF735 MBRF735 |
Von 0,3296 € bis 0,3546 €
pro Stück
|
EIC Semiconductor | Gleichrichter | |||||||||||||||||||||||||||||||||||
BY253
Diode 600V 3A 2-Pin DO-201AD
|
|
EIC Semiconductor | Gleichrichter | Single | 600 | 3@Ta=50C | 100 | 1.1 | 20 | 2 | DO-201AD | DO | No | No | No | No | EAR99 | No | ||||||||||||||||||||
SZ1015
Zener Diode Single 15V 10% 14Ohm 1000mW 2-Pin SMA
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 15 | 61 | 10% | 17 | 5 | 14 | 1000 | 2 | SMA | DO | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||
1N5334A
Zener Diode Single 3.6V 10% 2.5Ohm 5000mW 2-Pin DO-15
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 3.6 | 1320 | 10% | 350 | 150 | 2.5 | 5000 | 2 | DO-15 | DO | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
SMBJ5363A
Zener Diode Single 30V 10% 8Ohm 5000mW 2-Pin SMB
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 30 | 158 | 10% | 600 | 40 | 0.5 | 8 | 5000 | 2 | SMB | DO | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||
SZ5539
Zener Diode Single 39V 5% 28Ohm 3000mW 2-Pin SMA
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 39 | 69 | 5% | 19 | 0.5 | 28 | 3000 | 2 | SMA | DO | Unknown | No | No | No | EAR99 | No | |||||||||||||||||
SBO40
Diode Schottky 40V 1.5A 2-Pin DO-41
|
|
EIC Semiconductor | Gleichrichter | Schottky Diode | Single | 40 | 1.5 | 50 | 0.5 | 500 | 2 | DO-41 | DO | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||
| SZ653D SZ653D |
|
EIC Semiconductor | Zener | |||||||||||||||||||||||||||||||||||
FR102G
Diode Switching 100V 1A 2-Pin DO-41
|
|
EIC Semiconductor | Gleichrichter | Switching Diode | Single | 100 | 1@Ta=55C | 30 | 1.3 | 5 | 150 | 2 | DO-41 | DO | No | No | No | No | EAR99 | No | ||||||||||||||||||
| MBR20H60CT MBR20H60CT |
Von 0,3235 € bis 0,3507 €
pro Stück
|
EIC Semiconductor | Gleichrichter | |||||||||||||||||||||||||||||||||||
SMBJ5379A
Zener Diode Single 110V 10% 125Ohm 5000mW 2-Pin SMB
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 110 | 43 | 10% | 2500 | 12 | 0.5 | 125 | 5000 | 2 | SMB | DO | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||
| BR802 SILICON BRIDGE RECTIFIERS 4BR10 |
Von 0,6512 € bis 0,6988 €
pro Stück
|
EIC Semiconductor | Brückengleichrichter | 4 | Case BR-10 | No | No | No | No | No | ||||||||||||||||||||||||||||
3EZ68D5
Zener Diode Single 68V 5% 70Ohm 3000mW 2-Pin DO-41
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 68 | 40 | 5% | 11 | 0.5 | 70 | 3000 | 2 | DO-41 | DO | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
HER507
Diode Switching 800V 5A 2-Pin DO-201AD
|
|
EIC Semiconductor | Gleichrichter | Switching Diode | Single | 800 | 5@Ta=55C | 200 | 1.7 | 10 | 75 | 2 | DO-201AD | DO | No | No | No | No | EAR99 | No | ||||||||||||||||||
SZ1036
Zener Diode Single 36V 10% 50Ohm 1000mW 2-Pin SMA
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 36 | 25 | 10% | 7 | 5 | 50 | 1000 | 2 | SMA | DO | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
SZ55B1
Zener Diode Single 110V 5% 225Ohm 3000mW 2-Pin SMA
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 110 | 25 | 5% | 6.8 | 0.5 | 225 | 3000 | 2 | SMA | DO | Unknown | No | No | No | EAR99 | No | |||||||||||||||||
| MBRF1660 MBRF1660 |
0,2702 €
pro Stück
|
EIC Semiconductor | Gleichrichter | |||||||||||||||||||||||||||||||||||
SZ3051
Zener Diode Single 51V 10% 70Ohm 1500mW 2-Pin SMA
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 51 | 29 | 10% | 7.3 | 1 | 70 | 1500 | 2 | SMA | DO | Unknown | No | No | No | EAR99 | No | |||||||||||||||||
SMBJ5341B
Zener Diode Single 6.2V 5% 1Ohm 5000mW 2-Pin SMB
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 6.2 | 765 | 5% | 100 | 200 | 1 | 1 | 5000 | 2 | SMB | DO | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||
SMBJ5354A
Zener Diode Single 17V 10% 2.5Ohm 5000mW 2-Pin SMB
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 17 | 280 | 10% | 350 | 70 | 0.5 | 2.5 | 5000 | 2 | SMB | DO | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||
SS2C
Diode Switching 150V 2A 2-Pin SMB
|
|
EIC Semiconductor | Gleichrichter | Switching Diode | Single | 150 | 2@Ta=55C | 75 | 0.95 | 5 | 35 | 2 | SMB | DO | No | No | No | No | EAR99 | No | ||||||||||||||||||
SR37
SURFACE MOUNT FAST RECOVERY RECTIFIERS 2DO-214AB
|
|
EIC Semiconductor | Gleichrichter | 200 | 2 | SMC | DO | No | No | No | No | No |