EIC Semiconductor Diodes, Transistors and Thyristors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Bridge Type | Material | Diode Type | Configuration | Typical Zener Voltage - (V) | Peak Reverse Repetitive Voltage - (V) | Zener Voltage Tolerance | Peak Average Forward Current - (A) | Maximum Continuous Forward Current - (A) | Peak RMS Reverse Voltage - (V) | Maximum Voltage Regulation - (mV) | Test Current - (mA) | Peak Non-Repetitive Forward Surge Current - (A) | Maximum Forward Voltage - (V) | Peak Reverse Current - (uA) | Maximum Reverse Leakage Current - (uA) | Maximum Regulator Current - (mA) | Maximum Zener Impedance - (Ohm) | Maximum Power Dissipation - (mW) | Maximum Power Dissipation @ 25C - (mW) | Maximum Diode Capacitance - (pF) | Peak Reverse Recovery Time - (ns) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BZX85C75
Zener Diode Single 75V 5% 135Ohm 1300mW 2-Pin DO-41
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 75 | 5% | 4 | 0.5 | 14 | 135 | 1300 | 2 | DO-41 | DO | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||
3EZ22D5
Zener Diode Single 22V 5% 8Ohm 3000mW 2-Pin DO-41
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 22 | 5% | 34 | 0.5 | 123 | 8 | 3000 | 2 | DO-41 | DO | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||
SRR6
SURFACE MOUNT FAST RECOVERY RECTIFIERS 2DO-214AB
|
|
EIC Semiconductor | Gleichrichter | 600 | 2 | SMC | DO | No | No | No | No | ||||||||||||||||||||||||||||||
3EZ140D5
Zener Diode Single 140V 5% 475Ohm 3000mW 2-Pin DO-41
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 140 | 5% | 5.3 | 0.5 | 19 | 475 | 3000 | 2 | DO-41 | DO | Unknown | No | No | No | EAR99 | No | ||||||||||||||||||||
BZX55C56
Zener Diode Single 56V 7% 135Ohm 500mW 2-Pin DO-35
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 56 | 7% | 2.5 | 10 | 135 | 500 | 500 | 2 | DO-35 | DO | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||
SN24
SURFACE MOUNT RECTIFIERS 2DO-214AB
|
|
EIC Semiconductor | Gleichrichter | 800 | 2 | SMC | DO | No | No | No | Yes | Yes | |||||||||||||||||||||||||||||
1N4754
Zener Diode Single 39V 10% 60Ohm 1000mW 2-Pin DO-41
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 39 | 10% | 6.5 | 5 | 23 | 60 | 1000 | 2 | DO-41 | DO | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||
| B40-C1500R SILICON BRIDGE RECTIFIERS 4WOB |
Von 0,1104 € bis 0,1209 €
pro Stück
|
EIC Semiconductor | Brückengleichrichter | 4 | WOB | No | No | No | No | No | |||||||||||||||||||||||||||||||
RU2M
Diode Switching 400V 1.1A 2-Pin Case D-2
|
|
EIC Semiconductor | Gleichrichter | Switching Diode | Single | 400 | 1.1@Ta=50C | 20 | 1.2 | 10 | 400 | 2 | Case D-2 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
SS2G
Diode Switching 400V 2A 2-Pin SMB
|
|
EIC Semiconductor | Gleichrichter | Switching Diode | Single | 400 | 2@Ta=55C | 75 | 1.7 | 5 | 35 | 2 | SMB | DO | No | No | No | No | EAR99 | No | |||||||||||||||||||||
| HZ7LC3 HZ7LC3 |
|
EIC Semiconductor | Zener | ||||||||||||||||||||||||||||||||||||||
SZ3082
Zener Diode Single 82V 10% 160Ohm 1500mW 2-Pin SMA
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 82 | 10% | 4.6 | 1 | 18 | 160 | 1500 | 2 | SMA | DO | Unknown | No | No | No | EAR99 | No | ||||||||||||||||||||
GN2M
Diode 1KV 2A 2-Pin SMB
|
|
EIC Semiconductor | Gleichrichter | Single | 1000 | 2@Ta=50C | 50 | 1 | 5 | 2 | SMB | DO | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
SB260S
Diode Schottky 60V 2A 2-Pin DO-41
|
|
EIC Semiconductor | Gleichrichter | Schottky Diode | Single | 60 | 2 | 60 | 0.74 | 500 | 2 | DO-41 | DO | No | No | No | EAR99 | No | |||||||||||||||||||||||
| F2W10G Rectifier Bridge Diode Single 1KV 2A 4-Pin WOB |
Von 0,3852 € bis 0,4175 €
pro Stück
|
EIC Semiconductor | Brückengleichrichter | Single Phase | Single | 1000 | 2 | 700 | 30 | 1.3@1A | 10 | 4 | WOB | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
| HZ33-2 Zener Diode |
|
EIC Semiconductor | Zener | Yes | Yes | ||||||||||||||||||||||||||||||||||||
SK27
Diode Schottky 70V 2A 2-Pin SMB
|
|
EIC Semiconductor | Gleichrichter | Schottky Diode | Single | 70 | 2 | 60 | 0.74 | 500 | 2 | SMB | DO | No | No | No | EAR99 | No | |||||||||||||||||||||||
BZX55C16
Zener Diode Single 16V 6% 40Ohm 500mW 2-Pin DO-35
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 16 | 6% | 5 | 2 | 40 | 500 | 500 | 2 | DO-35 | DO | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||
SMBJ5359A
Zener Diode Single 24V 10% 3.5Ohm 5000mW 2-Pin SMB
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 24 | 10% | 550 | 50 | 0.5 | 198 | 3.5 | 5000 | 2 | SMB | DO | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||
SZ2513
Zener Diode Single 13V 5% 10Ohm 1300mW 2-Pin SMA
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 13 | 5% | 20 | 0.5 | 79 | 10 | 1300 | 2 | SMA | DO | Unknown | No | No | No | EAR99 | No | ||||||||||||||||||||
BY397
Diode Switching 200V 3A 2-Pin DO-201AD
|
|
EIC Semiconductor | Gleichrichter | Switching Diode | Single | 200 | 3@Ta=55C | 100 | 1.25 | 10 | 250 | 2 | DO-201AD | DO | No | No | No | No | EAR99 | No | |||||||||||||||||||||
FR307G-STR
Diode Switching 1KV 3A 2-Pin DO-201AD
|
|
EIC Semiconductor | Gleichrichter | Switching Diode | Single | 1000 | 3@Ta=55C | 100 | 1.3 | 5 | 250 | 2 | DO-201AD | DO | No | No | No | No | EAR99 | No | |||||||||||||||||||||
SZ10B6
Zener Diode Single 160V 10% 1100Ohm 1000mW 2-Pin SMA
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 160 | 10% | 1.6 | 5 | 5.8 | 1100 | 1000 | 2 | SMA | DO | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||
3EZ20D5
Zener Diode Single 20V 5% 7Ohm 3000mW 2-Pin DO-41
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 20 | 5% | 37 | 0.5 | 135 | 7 | 3000 | 2 | DO-41 | DO | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||
| 2W06 Rectifier Bridge Diode Single 600V 2A 4-Pin WOB |
Von 0,1542 € bis 0,1671 €
pro Stück
|
EIC Semiconductor | Brückengleichrichter | Single Phase | Single | 600 | 2 | 420 | 50 | 1@1A | 10 | 4 | WOB | No | No | No | No | EAR99 | No |