EIC Semiconductor Diodes, Transistors and Thyristors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Bridge Type | Material | Diode Type | Configuration | Typical Zener Voltage - (V) | Peak Reverse Repetitive Voltage - (V) | Zener Voltage Tolerance | Peak Average Forward Current - (A) | Maximum Continuous Forward Current - (A) | Peak RMS Reverse Voltage - (V) | Maximum Voltage Regulation - (mV) | Test Current - (mA) | Peak Non-Repetitive Forward Surge Current - (A) | Maximum Forward Voltage - (V) | Peak Reverse Current - (uA) | Maximum Reverse Leakage Current - (uA) | Maximum Regulator Current - (mA) | Maximum Zener Impedance - (Ohm) | Maximum Power Dissipation - (mW) | Maximum Power Dissipation @ 25C - (mW) | Maximum Diode Capacitance - (pF) | Peak Reverse Recovery Time - (ns) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BZX85C4V3
Diode Zener Single 4.3V 5% 1300mW 2-Pin DO-41
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 4.3 | 5% | 50 | 3 | 250 | 13 | 1300 | 2 | DO-41 | DO | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||
SBO60
Diode Schottky 60V 1.5A 2-Pin DO-41
|
|
EIC Semiconductor | Gleichrichter | Schottky Diode | Single | 60 | 1.5 | 50 | 0.7 | 500 | 2 | DO-41 | DO | No | No | No | EAR99 | No | |||||||||||||||||||||||
| ZM4739C Zener Diode |
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 9.1 | 10% | 28 | 1.2 | 10 | 100 | 5 | 1000 | 1000 | No | ||||||||||||||||||||||||||
1N5378A
Zener Diode Single 100V 10% 90Ohm 5000mW 2-Pin DO-15
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 100 | 10% | 12 | 0.5 | 47.5 | 90 | 5000 | 2 | DO-15 | DO | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||
SMBJ5347B
Zener Diode Single 10V 5% 2Ohm 5000mW 2-Pin SMB
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 10 | 5% | 220 | 125 | 5 | 475 | 2 | 5000 | 2 | SMB | DO | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||
SZ45B6
Zener Diode Single 160V 5% 650Ohm 2000mW 2-Pin SMA
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 160 | 5% | 3.1 | 0.5 | 11 | 650 | 2000 | 2 | SMA | DO | Unknown | No | No | No | EAR99 | No | ||||||||||||||||||||
| HZ12LC1 HZ12LC1 |
|
EIC Semiconductor | Zener | ||||||||||||||||||||||||||||||||||||||
SF22
Diode Switching 100V 2A 2-Pin Case D-2
|
|
EIC Semiconductor | Gleichrichter | Switching Diode | Single | 100 | 2@Ta=55C | 75 | 0.95 | 5 | 35 | 2 | Case D-2 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
SZ3012
Zener Diode Single 12V 10% 6.5Ohm 1500mW 2-Pin SMA
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 12 | 10% | 31.2 | 1 | 125 | 6.5 | 1500 | 2 | SMA | DO | Unknown | No | No | No | EAR99 | No | ||||||||||||||||||||
SK17
Diode Schottky 70V 1A 2-Pin SMA
|
|
EIC Semiconductor | Gleichrichter | Schottky Diode | Single | 70 | 1 | 40 | 0.7 | 500 | 2 | SMA | DO | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
FR202
Diode Switching 100V 2A 2-Pin Case D-2
|
|
EIC Semiconductor | Gleichrichter | Switching Diode | Single | 100 | 2@Ta=55C | 75 | 1.3 | 10 | 150 | 2 | Case D-2 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
SB220S
Diode Schottky 20V 2A 2-Pin DO-41
|
|
EIC Semiconductor | Gleichrichter | Schottky Diode | Single | 20 | 2 | 60 | 0.5 | 500 | 2 | DO-41 | DO | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
| FB80 -C1000G FAST RECOVERY GLASS PASSIVATED BRIDGE RECTIFIERS 4WOB |
Von 0,2799 € bis 0,3033 €
pro Stück
|
EIC Semiconductor | Brückengleichrichter | 4 | WOB | No | No | No | No | No | |||||||||||||||||||||||||||||||
HER157
Diode Switching 800V 1.5A 2-Pin DO-41
|
|
EIC Semiconductor | Gleichrichter | Switching Diode | Single | 800 | 1.5@Ta=55C | 60 | 1.7 | 5 | 75 | 2 | DO-41 | DO | No | No | No | No | EAR99 | No | |||||||||||||||||||||
SMBJ5371A
Zener Diode Single 60V 10% 40Ohm 5000mW 2-Pin SMB
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 60 | 10% | 1200 | 20 | 0.5 | 79 | 40 | 5000 | 2 | SMB | DO | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||
1N5338A
Zener Diode Single 5.1V 10% 1.5Ohm 5000mW 2-Pin DO-15
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 5.1 | 10% | 240 | 1 | 930 | 1.5 | 5000 | 2 | DO-15 | DO | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||
SZ106C
Zener Diode Single 6.2V 10% 2Ohm 1000mW 2-Pin SMA
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 6.2 | 10% | 41 | 10 | 146 | 2 | 1000 | 2 | SMA | DO | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||
1N4738
Zener Diode Single 8.2V 10% 4.5Ohm 1000mW 2-Pin DO-41
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 8.2 | 10% | 31 | 20 | 110 | 4.5 | 1000 | 2 | DO-41 | DO | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||
SZ153G
Zener Diode Single 3.6V 5% 10Ohm 1000mW 2-Pin SMA
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 3.6 | 5% | 69 | 100 | 252 | 10 | 1000 | 2 | SMA | DO | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||
| MBR25H45CT MBR25H45CT |
Von 0,4481 € bis 0,4857 €
pro Stück
|
EIC Semiconductor | Gleichrichter | ||||||||||||||||||||||||||||||||||||||
| RBV801D SILICON BRIDGE RECTIFIERS 4RBV25 |
Von 0,7262 € bis 0,7869 €
pro Stück
|
EIC Semiconductor | Brückengleichrichter | 4 | RBV25 | No | No | No | No | No | |||||||||||||||||||||||||||||||
SZ256C
Zener Diode Single 6.2V 5% 4Ohm 1300mW 2-Pin SMA
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 6.2 | 5% | 35 | 50 | 170 | 4 | 1300 | 2 | SMA | DO | Unknown | No | No | No | EAR99 | No | ||||||||||||||||||||
| BR1008 SILICON BRIDGE RECTIFIERS 4BR10 |
Von 0,3641 € bis 0,3946 €
pro Stück
|
EIC Semiconductor | Brückengleichrichter | 4 | Case BR-10 | No | No | No | No | No | |||||||||||||||||||||||||||||||
SZ453J
Zener Diode Single 3.9V 5% 5Ohm 2000mW 2-Pin SMA
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 3.9 | 5% | 128 | 50 | 468 | 5 | 2000 | 2 | SMA | DO | Unknown | No | No | No | EAR99 | No | ||||||||||||||||||||
1N5368A
Zener Diode Single 47V 10% 25Ohm 5000mW 2-Pin DO-15
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 47 | 10% | 25 | 0.5 | 100 | 25 | 5000 | 2 | DO-15 | DO | Unknown | No | No | No | No | EAR99 | No |