EIC Semiconductor Diodes, Transistors and Thyristors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Bridge Type | Material | Diode Type | Configuration | Typical Zener Voltage - (V) | Peak Reverse Repetitive Voltage - (V) | Zener Voltage Tolerance | Peak Average Forward Current - (A) | Maximum Continuous Forward Current - (A) | Peak RMS Reverse Voltage - (V) | Maximum Voltage Regulation - (mV) | Test Current - (mA) | Peak Non-Repetitive Forward Surge Current - (A) | Maximum Forward Voltage - (V) | Peak Reverse Current - (uA) | Maximum Reverse Leakage Current - (uA) | Maximum Regulator Current - (mA) | Maximum Zener Impedance - (Ohm) | Maximum Power Dissipation - (mW) | Maximum Power Dissipation @ 25C - (mW) | Maximum Diode Capacitance - (pF) | Peak Reverse Recovery Time - (ns) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ZY130
Zener Diode Single 130V 6% 300Ohm 2000mW 2-Pin DO-41
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 130 | 6% | 5 | 1 | 10 | 300 | 2000 | 2000 | 2 | DO-41 | DO | No | No | No | No | EAR99 | No | |||||||||||||||||||
ZY200
Zener Diode Single 200V 6% 350Ohm 2000mW 2-Pin DO-41
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 200 | 6% | 5 | 1 | 7.5 | 350 | 2000 | 2000 | 2 | DO-41 | DO | No | No | No | No | EAR99 | No | |||||||||||||||||||
ZY3.6
Zener Diode Single 3.6V 6% 7Ohm 2000mW 2-Pin DO-41
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 3.6 | 6% | 100 | 1 | 440 | 7 | 2000 | 2000 | 2 | DO-41 | DO | No | No | No | No | EAR99 | No | |||||||||||||||||||
ZY3.9
Zener Diode Single 3.9V 5% 7Ohm 2000mW 2-Pin DO-41
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 3.9 | 5% | 100 | 1 | 410 | 7 | 2000 | 2000 | 2 | DO-41 | DO | No | No | No | No | EAR99 | No | |||||||||||||||||||
SZ10E0
Surface Mount Silicon Zener Diodes
|
|
EIC Semiconductor | Zener | 2 | SMA | DO | No | No | No | No | No | ||||||||||||||||||||||||||||||
SZ15E0
Surface Mount Silicon Zener Diodes
|
|
EIC Semiconductor | Zener | 2 | SMA | DO | No | No | No | No | No | ||||||||||||||||||||||||||||||
SZ3518
Zener Diode Single 18V 5% 12Ohm 1500mW 2-Pin SMA
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 18 | 5% | 20.8 | 1.5 | 1 | 83 | 12 | 1500 | 2 | SMA | DO | No | No | No | No | EAR99 | No | |||||||||||||||||||
SZ3522
Zener Diode Single 22V 5% 17.5Ohm 1500mW 2-Pin SMA
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 22 | 5% | 17 | 1.5 | 1 | 68 | 17.5 | 1500 | 2 | SMA | DO | No | No | No | No | EAR99 | No | |||||||||||||||||||
SZ3533
Zener Diode Single 33V 5% 33Ohm 1500mW 2-Pin SMA
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 33 | 5% | 11.4 | 1.5 | 1 | 45 | 33 | 1500 | 2 | SMA | DO | No | No | No | No | EAR99 | No | |||||||||||||||||||
SZ3562
Zener Diode Single 62V 5% 100Ohm 1500mW 2-Pin SMA
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 62 | 5% | 6 | 1.5 | 1 | 24 | 100 | 1500 | 2 | SMA | DO | No | No | No | No | EAR99 | No | |||||||||||||||||||
SZ3568
Zener Diode Single 68V 5% 120Ohm 1500mW 2-Pin SMA
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 68 | 5% | 5.5 | 1.5 | 1 | 22 | 120 | 1500 | 2 | SMA | DO | No | No | No | No | EAR99 | No | |||||||||||||||||||
SZ358C
Zener Diode Single 8.2V 5% 3.5Ohm 1500mW 2-Pin SMA
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 8.2 | 5% | 45.7 | 1.5 | 50 | 182 | 3.5 | 1500 | 2 | SMA | DO | No | No | No | No | EAR99 | No | |||||||||||||||||||
SZ3582
Zener Diode Single 82V 5% 160Ohm 1500mW 2-Pin SMA
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 82 | 5% | 4.6 | 1.5 | 1 | 18 | 160 | 1500 | 2 | SMA | DO | No | No | No | No | EAR99 | No | |||||||||||||||||||
SZ35B1
Zener Diode Single 110V 5% 300Ohm 1500mW 2-Pin SMA
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 110 | 5% | 3.4 | 1.5 | 1 | 13 | 300 | 1500 | 2 | SMA | DO | No | No | No | No | EAR99 | No | |||||||||||||||||||
SZ65B7
Zener Diode Single 170V 5% 380Ohm 5000mW 2-Pin SMB
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 170 | 5% | 8 | 1.2 | 0.5 | 28 | 380 | 5000 | 2 | SMB | DO | No | No | No | No | EAR99 | No | |||||||||||||||||||
SZ65B9
Zener Diode Single 190V 5% 450Ohm 5000mW 2-Pin SMB
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 190 | 5% | 5 | 1.2 | 0.5 | 25 | 450 | 5000 | 2 | SMB | DO | No | No | No | No | EAR99 | No | |||||||||||||||||||
TVR1J
FAST RECOVERY RECTIFIER DIODES
|
|
EIC Semiconductor | Gleichrichter | 600 | 2 | DO-41 | DO | No | No | No | No | No | |||||||||||||||||||||||||||||
TZMB12
Zener Diode Single 12V 2% 20Ohm 500mW 2-Pin Mini-MELF
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 12 | 2% | 5 | 1.5 | 0.1 | 20 | 500 | 500 | 2 | Mini-MELF | MELF | No | No | No | No | EAR99 | No | |||||||||||||||||||
TZMB15
Zener Diode Single 15V 2% 30Ohm 500mW 2-Pin Mini-MELF
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 15 | 2% | 5 | 1.5 | 0.1 | 30 | 500 | 500 | 2 | Mini-MELF | MELF | No | No | No | No | EAR99 | No | |||||||||||||||||||
TZMB18
Zener Diode Single 18V 2% 50Ohm 500mW 2-Pin Mini-MELF
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 18 | 2% | 5 | 1.5 | 0.1 | 50 | 500 | 500 | 2 | Mini-MELF | MELF | No | No | No | No | EAR99 | No | |||||||||||||||||||
TZMB22
Zener Diode Single 22V 2% 55Ohm 500mW 2-Pin Mini-MELF
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 22 | 2% | 5 | 1.5 | 0.1 | 55 | 500 | 500 | 2 | Mini-MELF | MELF | No | No | No | No | EAR99 | No | |||||||||||||||||||
TZMB2V7
Zener Diode Single 2.7V 2% 85Ohm 500mW 2-Pin Mini-MELF
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 2.7 | 2% | 5 | 1.5 | 10 | 85 | 500 | 500 | 2 | Mini-MELF | MELF | No | No | No | No | EAR99 | No | |||||||||||||||||||
TZMB30
Zener Diode Single 30V 2% 80Ohm 500mW 2-Pin Mini-MELF
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 30 | 2% | 5 | 1.5 | 0.1 | 80 | 500 | 500 | 2 | Mini-MELF | MELF | No | No | No | No | EAR99 | No | |||||||||||||||||||
TZMB33
Zener Diode Single 33V 2% 80Ohm 500mW 2-Pin Mini-MELF
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 33 | 2% | 5 | 1.5 | 0.1 | 80 | 500 | 500 | 2 | Mini-MELF | MELF | No | No | No | No | EAR99 | No | |||||||||||||||||||
TZMB39
Zener Diode Single 39V 2% 90Ohm 500mW 2-Pin Mini-MELF
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 39 | 2% | 2.5 | 1.5 | 0.1 | 90 | 500 | 500 | 2 | Mini-MELF | MELF | No | No | No | No | EAR99 | No |