EIC Semiconductor Diodes, Transistors and Thyristors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Bridge Type | Material | Diode Type | Configuration | Typical Zener Voltage - (V) | Peak Reverse Repetitive Voltage - (V) | Zener Voltage Tolerance | Peak Average Forward Current - (A) | Maximum Continuous Forward Current - (A) | Peak RMS Reverse Voltage - (V) | Maximum Voltage Regulation - (mV) | Test Current - (mA) | Peak Non-Repetitive Forward Surge Current - (A) | Maximum Forward Voltage - (V) | Peak Reverse Current - (uA) | Maximum Reverse Leakage Current - (uA) | Maximum Regulator Current - (mA) | Maximum Zener Impedance - (Ohm) | Maximum Power Dissipation - (mW) | Maximum Power Dissipation @ 25C - (mW) | Maximum Diode Capacitance - (pF) | Peak Reverse Recovery Time - (ns) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3EZ5.1D5
Zener Diode Single 5.1V 5% 3.5Ohm 3000mW 2-Pin DO-41
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 5.1 | 5% | 147 | 5 | 520 | 3.5 | 3000 | 2 | DO-41 | DO | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||
SZ303G
Zener Diode Single 3.6V 10% 9Ohm 1500mW 2-Pin SMA
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 3.6 | 10% | 104.2 | 75 | 416 | 9 | 1500 | 2 | SMA | DO | Unknown | No | No | No | EAR99 | No | ||||||||||||||||||||
HVR320
Diode 2KV 3A 2-Pin DO-201AD
|
|
EIC Semiconductor | Gleichrichter | Single | 2000 | 3 | 100 | 2.2 | 10 | 2 | DO-201AD | DO | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
| BR3500 SILICON BRIDGE RECTIFIERS 4BR50 |
Von 1,4619 € bis 1,6153 €
pro Stück
|
EIC Semiconductor | Brückengleichrichter | 4 | BR-50 | No | No | No | No | No | |||||||||||||||||||||||||||||||
SZ556I
Zener Diode Single 6.8V 5% 2Ohm 3000mW 2-Pin SMA
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 6.8 | 5% | 110 | 50 | 393 | 2 | 3000 | 2 | SMA | DO | Unknown | No | No | No | EAR99 | No | ||||||||||||||||||||
| MBRF2035CT MBRF2035CT |
Von 0,3026 € bis 0,3279 €
pro Stück
|
EIC Semiconductor | Gleichrichter | ||||||||||||||||||||||||||||||||||||||
| SZ204D SZ204D |
|
EIC Semiconductor | Zener | ||||||||||||||||||||||||||||||||||||||
SMBJ5344A
Zener Diode Single 8.2V 10% 1.5Ohm 5000mW 2-Pin SMB
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 8.2 | 10% | 200 | 150 | 10 | 580 | 1.5 | 5000 | 2 | SMB | DO | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||
2EZ190D5
Zener Diode Single 190V 5% 825Ohm 2000mW 2-Pin DO-41
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 190 | 5% | 2.6 | 0.5 | 10 | 825 | 2000 | 2 | DO-41 | DO | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||
| RBV1502D SILICON BRIDGE RECTIFIERS 4RBV25 |
Von 0,8359 € bis 0,9143 €
pro Stück
|
EIC Semiconductor | Brückengleichrichter | 4 | RBV25 | No | No | No | No | No | |||||||||||||||||||||||||||||||
SMBJ5344B
Zener Diode Single 8.2V 5% 1.5Ohm 5000mW 2-Pin SMB
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 8.2 | 5% | 200 | 150 | 10 | 580 | 1.5 | 5000 | 2 | SMB | DO | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||
| SZ2022 SZ2022 |
|
EIC Semiconductor | Zener | ||||||||||||||||||||||||||||||||||||||
SZ257F
Zener Diode Single 7.5V 5% 3Ohm 1300mW 2-Pin SMA
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 7.5 | 5% | 35 | 50 | 140 | 3 | 1300 | 2 | SMA | DO | Unknown | No | No | No | EAR99 | No | ||||||||||||||||||||
3EZ5.6D5
Zener Diode Single 5.6V 5% 2.5Ohm 3000mW 2-Pin DO-41
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 5.6 | 5% | 134 | 5 | 480 | 2.5 | 3000 | Unknown | 2 | DO-41 | DO | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||
HER501
Diode Switching 50V 5A 2-Pin DO-201AD
|
|
EIC Semiconductor | Gleichrichter | Switching Diode | Single | 50 | 5@Ta=55C | 200 | 1.1 | 10 | 50 | 2 | DO-201AD | DO | No | No | No | No | EAR99 | No | |||||||||||||||||||||
SN5K
Diode 800V 5A 2-Pin SMC
|
|
EIC Semiconductor | Gleichrichter | Single | 800 | 5 | 300 | 1.1 | 20 | 2 | SMC | DO | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||
1N5365A
Zener Diode Single 36V 10% 11Ohm 5000mW 2-Pin DO-15
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 36 | 10% | 30 | 0.5 | 132 | 11 | 5000 | 2 | DO-15 | DO | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||
1N5385A
Zener Diode Single 170V 10% 380Ohm 5000mW 2-Pin DO-15
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 170 | 10% | 8 | 0.5 | 28 | 380 | 5000 | 2 | DO-15 | DO | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||
| FBR2501 FAST RECOVERY BRIDGE RECTIFIERS 4BR50 |
Von 1,6561 € bis 1,8302 €
pro Stück
|
EIC Semiconductor | Brückengleichrichter | 4 | BR-50 | No | No | No | No | No | |||||||||||||||||||||||||||||||
SZ1547
Zener Diode Single 47V 5% 80Ohm 1000mW 2-Pin SMA
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 47 | 5% | 5.5 | 5 | 19 | 80 | 1000 | 2 | SMA | DO | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||
1N5383A
Zener Diode Single 150V 10% 330Ohm 5000mW 2-Pin DO-15
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 150 | 10% | 8 | 0.5 | 31.6 | 330 | 5000 | 2 | DO-15 | DO | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||
3EZ51D5
Zener Diode Single 51V 5% 45Ohm 3000mW 2-Pin DO-41
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 51 | 5% | 15 | 0.5 | 53 | 45 | 3000 | 2 | DO-41 | DO | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||
SZ2515
Zener Diode Single 15V 5% 15Ohm 1300mW 2-Pin SMA
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 15 | 5% | 15 | 0.5 | 71 | 15 | 1300 | 2 | SMA | DO | Unknown | No | No | No | EAR99 | No | ||||||||||||||||||||
| W04 Diode Rectifier Bridge Single 400V 1.5A 4-Pin WOB |
Von 0,1566 € bis 0,1686 €
pro Stück
|
EIC Semiconductor | Brückengleichrichter | Single Phase | Single | 400 | 1.5 | 280 | 50 | 1@1A | 10 | 4 | WOB | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
GN2J
Diode 600V 2A 2-Pin SMB
|
|
EIC Semiconductor | Gleichrichter | Single | 600 | 2@Ta=50C | 50 | 1 | 5 | 2 | SMB | DO | No | No | No | No | EAR99 | No |