EIC Semiconductor Diodes, Transistors and Thyristors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Material | Configuration | Typical Zener Voltage - (V) | Peak Reverse Repetitive Voltage - (V) | Maximum Regulator Current - (mA) | Zener Voltage Tolerance | Peak Average Forward Current - (A) | Maximum Continuous Forward Current - (mA) | Maximum Voltage Regulation - (mV) | Test Current - (mA) | Peak Non-Repetitive Forward Surge Current - (A) | Maximum Forward Voltage - (V) | Peak Reverse Current - (uA) | Maximum Reverse Leakage Current - (uA) | Maximum Zener Impedance - (Ohm) | Maximum Power Dissipation @ 25C - (mW) | Maximum Diode Capacitance - (pF) | Peak Reverse Recovery Time - (ns) | Maximum Power Dissipation - (mW) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1N4711
Zener Diode Single 27V 5% 500mW 2-Pin DO-35
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 27 | 17.6 | 5% | 270 | 0.05 | 1.1 | 0.01 | 500 | 2 | DO-35 | DO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||
1N4728CG
Diode Zener Single 3.3V 2% 1000mW 2-Pin DO-41
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 3.3 | 276 | 2% | 76 | 100 | 10 | 1000 | 1000 | 2 | DO-41 | DO | No | No | No | No | EAR99 | No | ||||||||||||||||
1N4728AG
Zener Diode Single 3.3V 5% 10Ohm 1000mW 2-Pin DO-41
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 3.3 | 276 | 5% | 76 | 1.2 | 100 | 10 | 1000 | 1000 | 2 | DO-41 | DO | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
1N4728C
Zener Diode Single 3.3V 2% 10Ohm 1000mW 2-Pin DO-41
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 3.3 | 276 | 2% | 76 | 1.2 | 100 | 10 | 1000 | 2 | DO-41 | DO | No | No | No | No | EAR99 | No | ||||||||||||||||
1N4728G
Zener Diode Single 3.3V 10% 10Ohm 1000mW 2-Pin DO-41
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 3.3 | 276 | 10% | 76 | 1.2 | 100 | 10 | 1000 | 1000 | 2 | DO-41 | DO | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
1N4729CG
Diode Zener Single 3.6V 2% 1000mW 2-Pin DO-41
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 3.6 | 252 | 2% | 69 | 100 | 10 | 1000 | 1000 | 2 | DO-41 | DO | No | No | No | No | EAR99 | No | ||||||||||||||||
1N4729C
Zener Diode Single 3.6V 2% 10Ohm 1000mW 2-Pin DO-41
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 3.6 | 252 | 2% | 69 | 1.2 | 100 | 10 | 1000 | 2 | DO-41 | DO | No | No | No | No | EAR99 | No | ||||||||||||||||
1N4731C
Zener Diode Single 4.3V 2% 9Ohm 1000mW 2-Pin DO-41
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 4.3 | 217 | 2% | 58 | 1.2 | 10 | 9 | 1000 | 2 | DO-41 | DO | No | No | No | No | EAR99 | No | ||||||||||||||||
1N4729G
Zener Diode Single 3.6V 10% 10Ohm 1000mW 2-Pin DO-41
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 3.6 | 252 | 10% | 69 | 1.2 | 100 | 10 | 1000 | 1000 | 2 | DO-41 | DO | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
1N4730C
Zener Diode Single 3.9V 2% 9Ohm 1000mW 2-Pin DO-41
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 3.9 | 234 | 2% | 64 | 1.2 | 50 | 9 | 1000 | 2 | DO-41 | DO | No | No | No | No | EAR99 | No | ||||||||||||||||
1N4732CG
Diode Zener Single 4.7V 2% 1000mW 2-Pin DO-41
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 4.7 | 193 | 2% | 53 | 10 | 8 | 1000 | 1000 | 2 | DO-41 | DO | No | No | No | No | EAR99 | No | ||||||||||||||||
1N4732C
Zener Diode Single 4.7V 2% 8Ohm 1000mW 2-Pin DO-41
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 4.7 | 193 | 2% | 53 | 1.2 | 10 | 8 | 1000 | 2 | DO-41 | DO | No | No | No | No | EAR99 | No | ||||||||||||||||
1N4737C
Zener Diode Single 7.5V 2% 4Ohm 1000mW 2-Pin DO-41
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 7.5 | 121 | 2% | 34 | 1.2 | 10 | 4 | 1000 | 2 | DO-41 | DO | No | No | No | No | EAR99 | No | ||||||||||||||||
1N4738CG
Diode Zener Single 8.2V 2% 1000mW 2-Pin DO-41
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 8.2 | 110 | 2% | 31 | 10 | 4.5 | 1000 | 1000 | 2 | DO-41 | DO | No | No | No | No | EAR99 | No | ||||||||||||||||
1N4738AG
Zener Diode Single 8.2V 5% 4.5Ohm 1000mW 2-Pin DO-41
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 8.2 | 110 | 5% | 31 | 1.2 | 10 | 4.5 | 1000 | 1000 | 2 | DO-41 | DO | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
1N4737CG
Diode Zener Single 7.5V 2% 1000mW 2-Pin DO-41
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 7.5 | 121 | 2% | 34 | 10 | 4 | 1000 | 1000 | 2 | DO-41 | DO | No | No | No | No | EAR99 | No | ||||||||||||||||
1N4738G
Zener Diode Single 8.2V 10% 4.5Ohm 1000mW 2-Pin DO-41
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 8.2 | 110 | 10% | 31 | 1.2 | 10 | 4.5 | 1000 | 1000 | 2 | DO-41 | DO | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
11DF2
Diode Switching 200V 1A 2-Pin DO-41
|
Von 0,0534 € bis 0,0573 €
pro Stück
|
EIC Semiconductor | Gleichrichter | Switching Diode | Single | 200 | 1@Ta=63C | 30 | 0.98 | 10 | 35 | 2 | DO-41 | DO | No | No | No | No | EAR99 | No | ||||||||||||||||||
11DQ05
Diode Schottky 50V 1.1A 2-Pin DO-41 Ammo/Bag/T/R
|
|
EIC Semiconductor | Gleichrichter | Schottky Diode | Single | 50 | 1.1 | 26 | 0.58 | 1000 | Ammo|Bag|Tape and Reel | 2 | DO-41 | DO | No | No | No | No | EAR99 | No | ||||||||||||||||||
| 1F6 Diode Switching 800V 1A 2-Pin Case R-1 |
Von 0,0201 € bis 0,0219 €
pro Stück
|
EIC Semiconductor | Gleichrichter | Switching Diode | Single | 800 | 1@Ta=55C | 30 | 1.3 | 5 | 500 | 2 | Case R-1 | No | No | No | No | EAR99 | No | |||||||||||||||||||
| 1F4 Diode Switching 400V 1A 2-Pin Case R-1 |
Von 0,0195 € bis 0,0214 €
pro Stück
|
EIC Semiconductor | Gleichrichter | Switching Diode | Single | 400 | 1@Ta=55C | 30 | 1.3 | 5 | 150 | 2 | Case R-1 | No | No | No | No | EAR99 | No | |||||||||||||||||||
| 1G3 GLASS PASSIVATED JUNCTION SILICON RECTIFIERS |
Von 0,0297 € bis 0,0326 €
pro Stück
|
EIC Semiconductor | Gleichrichter | 200 | 2 | Case R-1 | No | No | No | No | No | |||||||||||||||||||||||||||
1N4006
Diode Switching Si 800V 1A 2-Pin DO-41
|
|
EIC Semiconductor | Gleichrichter | Switching Diode | Si | Single | 800 | 1@Ta=75C | 30 | 1.1 | 5 | 2000(Typ) | 2 | DO-41 | DO | No | No | No | No | EAR99 | No | |||||||||||||||||
1N4148S
Diode Switching 100V 0.15A 2-Pin DO-34
|
|
EIC Semiconductor | Gleichrichter | Switching Diode | Single | 100 | 0.15 | 0.5 | 1@0.01A | 5 | 4 | 500 | 2 | DO-34 | DO | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||
1N4747C
Zener Diode Single 20V 2% 22Ohm 1000mW 2-Pin DO-41
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 20 | 45 | 2% | 12.5 | 1.2 | 5 | 22 | 1000 | 2 | DO-41 | DO | No | No | No | No | EAR99 | No |