EIC Semiconductor Diodes, Transistors and Thyristors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Material | Configuration | Typical Zener Voltage - (V) | Peak Reverse Repetitive Voltage - (V) | Maximum Regulator Current - (mA) | Zener Voltage Tolerance | Peak Average Forward Current - (A) | Maximum Continuous Forward Current - (mA) | Maximum Voltage Regulation - (mV) | Test Current - (mA) | Peak Non-Repetitive Forward Surge Current - (A) | Maximum Forward Voltage - (V) | Peak Reverse Current - (uA) | Maximum Reverse Leakage Current - (uA) | Maximum Zener Impedance - (Ohm) | Maximum Power Dissipation @ 25C - (mW) | Maximum Diode Capacitance - (pF) | Peak Reverse Recovery Time - (ns) | Maximum Power Dissipation - (mW) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
HER151
Diode Switching 50V 1.5A 2-Pin DO-41
|
|
EIC Semiconductor | Gleichrichter | Switching Diode | Single | 50 | 1.5@Ta=55C | 60 | 1.1 | 5 | 50 | 2 | DO-41 | DO | No | No | No | No | EAR99 | No | ||||||||||||||||||
| MBRF15H50CT MBRF15H50CT |
Von 0,2718 € bis 0,2945 €
pro Stück
|
EIC Semiconductor | Gleichrichter | |||||||||||||||||||||||||||||||||||
| MBRF20H60CT MBRF20H60CT |
Von 0,3156 € bis 0,3421 €
pro Stück
|
EIC Semiconductor | Gleichrichter | |||||||||||||||||||||||||||||||||||
SRN5
SURFACE MOUNT FAST RECOVERY RECTIFIERS 2DO-214AC
|
|
EIC Semiconductor | Gleichrichter | 200 | 2 | SMA | DO | No | No | No | No | No | ||||||||||||||||||||||||||
3EZ47D5
Zener Diode Single 47V 5% 38Ohm 3000mW 2-Pin DO-41
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 47 | 57 | 5% | 16 | 0.5 | 38 | 3000 | 2 | DO-41 | DO | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
| MBRF10H60 MBRF10H60 |
Von 0,2192 € bis 0,2375 €
pro Stück
|
EIC Semiconductor | Gleichrichter | |||||||||||||||||||||||||||||||||||
1N4749
Zener Diode Single 24V 10% 25Ohm 1000mW 2-Pin DO-41
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 24 | 38 | 10% | 10.5 | 5 | 25 | 1000 | 2 | DO-41 | DO | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
SZ5519
Zener Diode Single 19V 5% 7Ohm 3000mW 2-Pin SMA
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 19 | 142 | 5% | 40 | 0.5 | 7 | 3000 | 2 | SMA | DO | Unknown | No | No | No | EAR99 | No | |||||||||||||||||
BZX384C9V1
Diode Zener Single 9.05V 5% 200mW 2-Pin SOD-323
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 9.05 | 5% | 5 | 0.5 | 15 | 200 | 200 | 2 | SOD-323 | SOD | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||
SB280S
Diode Schottky 80V 2A 2-Pin DO-41
|
|
EIC Semiconductor | Gleichrichter | Schottky Diode | Single | 80 | 2 | 60 | 0.79 | 500 | 2 | DO-41 | DO | No | No | No | EAR99 | No | ||||||||||||||||||||
SZ303J
Zener Diode Single 3.9V 10% 7.5Ohm 1500mW 2-Pin SMA
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 3.9 | 384 | 10% | 96.1 | 25 | 7.5 | 1500 | 2 | SMA | DO | Unknown | No | No | No | EAR99 | No | |||||||||||||||||
| HZ12LB3 HZ12LB3 |
|
EIC Semiconductor | Zener | |||||||||||||||||||||||||||||||||||
SF23
Diode Switching 150V 2A 2-Pin Case D-2
|
|
EIC Semiconductor | Gleichrichter | Switching Diode | Single | 150 | 2@Ta=55C | 75 | 0.95 | 5 | 35 | 2 | Case D-2 | No | No | No | No | EAR99 | No | |||||||||||||||||||
SBO30
Diode Schottky 30V 1.5A 2-Pin DO-41
|
|
EIC Semiconductor | Gleichrichter | Schottky Diode | Single | 30 | 1.5 | 50 | 0.5 | 500 | 2 | DO-41 | DO | No | No | No | EAR99 | No | ||||||||||||||||||||
1N4762
Zener Diode Single 82V 10% 200Ohm 1000mW 2-Pin DO-41
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 82 | 11 | 10% | 3 | 5 | 200 | 1000 | 2 | DO-41 | DO | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
| FKBP210 FAST RECOVERY BRIDGE RECTIFIERS 4KBP |
Von 0,3506 € bis 0,38 €
pro Stück
|
EIC Semiconductor | Brückengleichrichter | 4 | Case KBP | No | No | No | No | No | ||||||||||||||||||||||||||||
SE1G
Diode Switching 400V 1A 2-Pin SMA
|
|
EIC Semiconductor | Gleichrichter | Switching Diode | Single | 400 | 1@Ta=55C | 30 | 1.1 | 5 | 50 | 2 | SMA | DO | No | No | No | No | EAR99 | No | ||||||||||||||||||
SZ30B5
Zener Diode Single 150V 10% 600Ohm 1500mW 2-Pin SMA
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 150 | 10 | 10% | 2.5 | 1 | 600 | 1500 | 2 | SMA | DO | Unknown | No | No | No | EAR99 | No | |||||||||||||||||
| SZ2024 SZ2024 |
|
EIC Semiconductor | Zener | |||||||||||||||||||||||||||||||||||
1SMB5936A
Zener Diode Single 30V 10% 26Ohm 3000mW 2-Pin SMB
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 30 | 50 | 10% | 12.5 | 1.5 | 1 | 26 | 550 | 3000 | 2 | SMB | DO | Unknown | No | No | No | EAR99 | No | |||||||||||||||
SZ104H
Zener Diode Single 4.7V 10% 8Ohm 1000mW 2-Pin SMA
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 4.7 | 193 | 10% | 53 | 10 | 8 | 1000 | 2 | SMA | DO | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
BZX55C15
Zener Diode Single 14V 6% 30Ohm 500mW 2-Pin DO-35
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 14 | 6% | 5 | 2 | 30 | 500 | 500 | 2 | DO-35 | DO | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||
SMBJ5353B
Zener Diode Single 16V 5% 2.5Ohm 5000mW 2-Pin SMB
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 16 | 295 | 5% | 300 | 75 | 1 | 2.5 | 5000 | 2 | SMB | DO | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||
SZ25B6
Zener Diode Single 160V 5% 1100Ohm 1300mW 2-Pin SMA
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 160 | 5.8 | 5% | 1.5 | 0.5 | 1100 | 1300 | 2 | SMA | DO | Unknown | No | No | No | EAR99 | No | |||||||||||||||||
1SMB5930A
Zener Diode Single 16V 10% 10Ohm 3000mW 2-Pin SMB
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 16 | 93 | 10% | 23.4 | 1.5 | 1 | 10 | 550 | 3000 | 2 | SMB | DO | Unknown | No | No | No | EAR99 | No |