EIC Semiconductor Diodes, Transistors and Thyristors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Bridge Type | Material | Diode Type | Configuration | Typical Zener Voltage - (V) | Peak Reverse Repetitive Voltage - (V) | Maximum Regulator Current - (mA) | Zener Voltage Tolerance | Peak Average Forward Current - (A) | Maximum Continuous Forward Current - (A) | Peak RMS Reverse Voltage - (V) | Maximum Voltage Regulation - (mV) | Test Current - (mA) | Peak Non-Repetitive Forward Surge Current - (A) | Maximum Forward Voltage - (V) | Peak Reverse Current - (uA) | Maximum Reverse Leakage Current - (uA) | Maximum Zener Impedance - (Ohm) | Maximum Power Dissipation @ 25C - (mW) | Maximum Diode Capacitance - (pF) | Peak Reverse Recovery Time - (ns) | Maximum Power Dissipation - (mW) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BZX85C7V5
Zener Diode Single 7.5V 5% 3Ohm 1300mW 2-Pin DO-41
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 7.5 | 140 | 5% | 35 | 50 | 3 | 1300 | 2 | DO-41 | DO | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||
2EZ24D5
Zener Diode Single 24V 5% 13Ohm 2000mW 2-Pin DO-41
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 24 | 76 | 5% | 20.8 | 0.5 | 13 | 2000 | 2 | DO-41 | DO | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||
2EZ6.2D5
Zener Diode Single 6.2V 5% 1.5Ohm 2000mW 2-Pin DO-41
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 6.2 | 292 | 5% | 80.5 | 50 | 1.5 | 2000 | 2 | DO-41 | DO | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||
SZ5556
Zener Diode Single 56V 5% 50Ohm 3000mW 2-Pin SMA
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 56 | 48 | 5% | 13 | 0.5 | 50 | 3000 | 2 | SMA | DO | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||
2EZ14D5
Zener Diode Single 14V 5% 5.5Ohm 2000mW 2-Pin DO-41
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 14 | 130 | 5% | 35.7 | 0.5 | 5.5 | 2000 | 2 | DO-41 | DO | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||
1N5359A
Zener Diode Single 24V 10% 3.5Ohm 5000mW 2-Pin DO-15
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 24 | 198 | 10% | 50 | 0.5 | 3.5 | 5000 | 2 | DO-15 | DO | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||
|
Meist Gesucht
BR5006
Diode Rectifier Bridge Single 600V 50A 4-Pin BR-50
|
Von 1,7379 € bis 1,9012 €
pro Stück
|
EIC Semiconductor | Brückengleichrichter | Single Phase | Single | 600 | 50 | 420 | 500 | 1.1@25A | 10 | 4 | BR-50 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
SMBJ5365B
Zener Diode Single 36V 5% 11Ohm 5000mW 2-Pin SMB
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 36 | 132 | 5% | 650 | 30 | 0.5 | 11 | 5000 | 2 | SMB | DO | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||
1N5372B
Zener Diode Single 62V 5% 42Ohm 5000mW 2-Pin DO-15
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 62 | 76 | 5% | 20 | 0.5 | 42 | 5000 | 2 | DO-15 | DO | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||
2EZ15D5
Zener Diode Single 15V 5% 7Ohm 2000mW 2-Pin DO-41
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 15 | 122 | 5% | 33.4 | 0.5 | 7 | 2000 | 2 | DO-41 | DO | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||
SZ1062
Zener Diode Single 62V 10% 125Ohm 1000mW 2-Pin SMA
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 62 | 14 | 10% | 4 | 5 | 125 | 1000 | 2 | SMA | DO | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||
SN1Q
Diode 1.8KV 1A 2-Pin SMA
|
|
EIC Semiconductor | Gleichrichter | Single | 1800 | 1 | 30 | 2.2 | 5 | 2 | SMA | DO | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||
SZ25B5
Zener Diode Single 150V 5% 1000Ohm 1300mW 2-Pin SMA
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 150 | 6.4 | 5% | 2 | 0.5 | 1000 | 1300 | 2 | SMA | DO | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||
SZ55D0
Zener Diode Single 200V 5% 875Ohm 3000mW 2-Pin SMA
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 200 | 13 | 5% | 3.7 | 0.5 | 875 | 3000 | 2 | SMA | DO | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||
SZ4518
Zener Diode Single 18V 5% 10Ohm 2000mW 2-Pin SMA
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 18 | 100 | 5% | 27.8 | 0.5 | 10 | 2000 | 2 | SMA | DO | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||
SR1G
Diode Switching 400V 1A 2-Pin SMA
|
|
EIC Semiconductor | Gleichrichter | Switching Diode | Single | 400 | 1 | 35 | 1.3 | 5 | 150 | 2 | SMA | DO | No | No | No | No | EAR99 | No | |||||||||||||||||||||
BY550-1000
Diode 1KV 5A 2-Pin DO-201AD
|
|
EIC Semiconductor | Gleichrichter | Single | 1000 | 5 | 300 | 1.1 | 20 | 2 | DO-201AD | DO | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
DL4007
Diode 1KV 1A 2-Pin MELF
|
|
EIC Semiconductor | Gleichrichter | Single | 1000 | 1 | 30 | 1.1 | 5 | 2 | MELF | MELF | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||
HVR150
Diode 5KV 0.3A 2-Pin DO-41
|
|
EIC Semiconductor | Gleichrichter | Single | 5000 | 0.3@Ta=50C | 30 | 5@1A | 5 | 2 | DO-41 | DO | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
1N5344B
Zener Diode Single 8.2V 5% 1.5Ohm 5000mW 2-Pin DO-15
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 8.2 | 580 | 5% | 150 | 10 | 1.5 | 5000 | 2 | DO-15 | DO | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||
1N5345B
Zener Diode Single 8.7V 5% 2Ohm 5000mW 2-Pin DO-15
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 8.7 | 545 | 5% | 150 | 10 | 2 | 5000 | 2 | DO-15 | DO | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||
| RBV5008 Rectifier Bridge Diode Single 800V 50A 4-Pin RBV25 |
|
EIC Semiconductor | Brückengleichrichter | Single Phase | Single | 800 | 50 | 560 | 400 | 1.1@25A | 10 | 4 | RBV25 | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||
1N5386B
Zener Diode Single 180V 5% 430Ohm 5000mW 2-Pin DO-15
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 180 | 26.4 | 5% | 5 | 0.5 | 430 | 5000 | 2 | DO-15 | DO | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||
| RBV2510 Rectifier Bridge Diode Single 1KV 25A 4-Pin RBV25 |
|
EIC Semiconductor | Brückengleichrichter | Single Phase | Single | 1000 | 25 | 700 | 300 | 1.1@12.5A | 10 | 4 | RBV25 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
|
Meist Gesucht
SB350S
Diode Schottky 50V 3A 2-Pin D-2A
|
|
EIC Semiconductor | Gleichrichter | Schottky Diode | Single | 50 | 3 | 80 | 0.74 | 500 | 2 | D-2A | No | No | No | No | EAR99 | No |