EIC Semiconductor Diodes, Transistors and Thyristors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Bridge Type | Material | Diode Type | Configuration | Typical Zener Voltage - (V) | Peak Reverse Repetitive Voltage - (V) | Zener Voltage Tolerance | Peak Average Forward Current - (A) | Maximum Continuous Forward Current - (A) | Peak RMS Reverse Voltage - (V) | Maximum Voltage Regulation - (mV) | Test Current - (mA) | Peak Non-Repetitive Forward Surge Current - (A) | Maximum Forward Voltage - (V) | Peak Reverse Current - (uA) | Maximum Reverse Leakage Current - (uA) | Maximum Regulator Current - (mA) | Maximum Zener Impedance - (Ohm) | Maximum Power Dissipation - (mW) | Maximum Power Dissipation @ 25C - (mW) | Maximum Diode Capacitance - (pF) | Peak Reverse Recovery Time - (ns) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| RBV5008 Rectifier Bridge Diode Single 800V 50A 4-Pin RBV25 |
|
EIC Semiconductor | Brückengleichrichter | Single Phase | Single | 800 | 50 | 560 | 400 | 1.1@25A | 10 | 4 | RBV25 | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||
|
Meist Gesucht
SB350S
Diode Schottky 50V 3A 2-Pin D-2A
|
|
EIC Semiconductor | Gleichrichter | Schottky Diode | Single | 50 | 3 | 80 | 0.74 | 500 | 2 | D-2A | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
1N5386B
Zener Diode Single 180V 5% 430Ohm 5000mW 2-Pin DO-15
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 180 | 5% | 5 | 0.5 | 26.4 | 430 | 5000 | 2 | DO-15 | DO | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||
|
Meist Gesucht
1R5JH45
Diode Switching 600V 1.5A 2-Pin Case D-2
|
|
EIC Semiconductor | Gleichrichter | Switching Diode | Single | 600 | 1.5 | 55 | 1.2 | 100 | 200 | 2 | Case D-2 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
|
Meist Gesucht
1R5JU41
FAST RECOVERY RECTIFIER DIODE
|
|
EIC Semiconductor | Gleichrichter | 600 | 2 | Case D-2 | No | No | No | No | No | ||||||||||||||||||||||||||||||
|
Meist Gesucht
D3SB10
Rectifier Bridge Diode Single 100V 4A 4-Pin RBV4
|
Von 0,3617 € bis 0,3919 €
pro Stück
|
EIC Semiconductor | Brückengleichrichter | Single Phase | Single | 100 | 4 | 120 | 1.05@2A | 10 | 4 | RBV4 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
DB105
Rectifier Bridge Diode Single 600V 1A 4-Pin Case DFM
|
|
EIC Semiconductor | Brückengleichrichter | Single Phase | Single | 600 | 1@Ta=40°C | 420 | 40 | 1.1 | 5 | 4 | Case DFM | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
11DQ10
Diode Schottky 100V 1.1A 2-Pin DO-41
|
|
EIC Semiconductor | Gleichrichter | Schottky Diode | Single | 100 | 1.1 | 42 | 0.96@2A | 500 | 2 | DO-41 | DO | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
1N5939B
Zener Diode Single 39V 5% 45Ohm 1500mW 2-Pin DO-41
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 39 | 5% | 9.6 | 1 | 38 | 45 | 1500 | 2 | DO-41 | DO | No | No | No | No | EAR99 | No | ||||||||||||||||||||
1N5935B
Zener Diode Single 27V 5% 23Ohm 1500mW 2-Pin DO-41
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 27 | 5% | 13.9 | 1 | 55 | 23 | 1500 | 2 | DO-41 | DO | No | No | No | No | EAR99 | No | ||||||||||||||||||||
1N746A
Zener Diode Single 3.3V 5% 28Ohm 500mW 2-Pin DO-35
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 3.3 | 5% | 20 | 1.2 | 10 | 110 | 28 | 500 | 2 | DO-35 | DO | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||
1SMB5918B
Diode Zener Single 5.1V 5% 3000mW 2-Pin SMB
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 5.1 | 5% | 73.5 | 1.5 | 5 | 294 | 4 | 3000 | 550 | 2 | SMB | DO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||
|
Meist Gesucht
BYV36C
Diode Switching 600V 1.6A 2-Pin DO-15
|
|
EIC Semiconductor | Gleichrichter | Switching Diode | Single | 600 | 1.6 | 30 | 1.35 | 5 | 100 | 2 | DO-15 | DO | No | No | No | No | EAR99 | No | |||||||||||||||||||||
BZG03-C22
Zener Diode Single 22V 6% 15Ohm 3000mW 2-Pin SMA
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 22 | 6% | 25 | 1.2 | 1 | 15 | 3000 | 2 | SMA | DO | No | No | No | No | EAR99 | No | ||||||||||||||||||||
1N5925B
Zener Diode Single 10V 5% 4.5Ohm 1500mW 2-Pin DO-41
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 10 | 5% | 37.5 | 5 | 150 | 4.5 | 1500 | 2 | DO-41 | DO | No | No | No | No | EAR99 | No | ||||||||||||||||||||
|
Meist Gesucht
D3SB60
Rectifier Bridge Diode Single 600V 4A 4-Pin RBV4
|
|
EIC Semiconductor | Brückengleichrichter | Single Phase | Single | 600 | 4 | 120 | 1.05@2A | 10 | 4 | RBV4 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
1SMA5919B
Zener Diode Single 5.6V 5% 2Ohm 1500mW 2-Pin SMA
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 5.6 | 5% | 66.9 | 1.5 | 5 | 267 | 2 | 1500 | 500 | 2 | SMA | DO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||
1SMA5925B
Zener Diode Single 10V 5% 4.5Ohm 1500mW 2-Pin SMA
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 10 | 5% | 37.5 | 1.5 | 5 | 150 | 4.5 | 1500 | 500 | 2 | SMA | DO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||
1SMA5927B
Zener Diode Single 12V 5% 6.5Ohm 1500mW 2-Pin SMA
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 12 | 5% | 31.2 | 1.5 | 1 | 125 | 6.5 | 1500 | 500 | 2 | SMA | DO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||
1SMA5934B
Zener Diode Single 24V 5% 19Ohm 1500mW 2-Pin SMA
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 24 | 5% | 15.6 | 1.5 | 1 | 62 | 19 | 1500 | 500 | 2 | SMA | DO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||
1SMB5917B
Zener Diode Single 4.7V 5% 5Ohm 3000mW 2-Pin SMB
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 4.7 | 5% | 79.8 | 1.5 | 5 | 319 | 5 | 3000 | 550 | 2 | SMB | DO | No | No | No | No | EAR99 | No | ||||||||||||||||||
1SMB5919B
Zener Diode Single 5.6V 5% 2Ohm 3000mW 2-Pin SMB
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 5.6 | 5% | 66.9 | 1.5 | 5 | 267 | 2 | 3000 | 550 | 2 | SMB | DO | No | No | No | No | EAR99 | No | ||||||||||||||||||
1SMB5927B
Zener Diode Single 12V 5% 6.5Ohm 3000mW 2-Pin SMB
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 12 | 5% | 31.2 | 1.5 | 1 | 125 | 6.5 | 3000 | 550 | 2 | SMB | DO | No | No | No | No | EAR99 | No | ||||||||||||||||||
1SMB5933B
Zener Diode Single 22V 5% 17.5Ohm 3000mW 2-Pin SMB
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 22 | 5% | 17 | 1.5 | 1 | 68 | 17.5 | 3000 | 550 | 2 | SMB | DO | No | No | No | No | EAR99 | No | ||||||||||||||||||
| FR602 Diode Switching 100V 6A 2-Pin Case D-6 |
|
EIC Semiconductor | Gleichrichter | Switching Diode | Single | 100 | 6 | 300 | 1.3 | 10 | 150 | 2 | Case D-6 | No | No | No | No | EAR99 | No |