EIC Semiconductor Diodes, Transistors and Thyristors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Material | Configuration | Typical Zener Voltage - (V) | Peak Reverse Repetitive Voltage - (V) | Maximum Regulator Current - (mA) | Zener Voltage Tolerance | Peak Average Forward Current - (A) | Maximum Continuous Forward Current - (mA) | Maximum Voltage Regulation - (mV) | Test Current - (mA) | Peak Non-Repetitive Forward Surge Current - (A) | Maximum Forward Voltage - (V) | Peak Reverse Current - (uA) | Maximum Reverse Leakage Current - (uA) | Maximum Zener Impedance - (Ohm) | Maximum Power Dissipation @ 25C - (mW) | Maximum Diode Capacitance - (pF) | Peak Reverse Recovery Time - (ns) | Maximum Power Dissipation - (mW) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SZ1047
Zener Diode Single 47V 10% 80Ohm 1000mW 2-Pin SMA
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 47 | 19 | 10% | 5.5 | 5 | 80 | 1000 | 2 | SMA | DO | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
SK34S
Diode Schottky 40V 3A 2-Pin SMB
|
|
EIC Semiconductor | Gleichrichter | Schottky Diode | Single | 40 | 3 | 120 | 0.5 | 500 | 2 | SMB | DO | No | No | No | No | EAR99 | No | |||||||||||||||||||
SZ5516
Zener Diode Single 16V 5% 5.5Ohm 3000mW 2-Pin SMA
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 16 | 169 | 5% | 47 | 0.5 | 5.5 | 3000 | 2 | SMA | DO | Unknown | No | No | No | EAR99 | No | |||||||||||||||||
| BR1510 Rectifier Bridge Diode Single 1KV 15A 4-Pin BR-50 |
Von 1,0749 € bis 1,1759 €
pro Stück
|
EIC Semiconductor | Brückengleichrichter | Single | 1000 | 15 | 300 | 1.1@7.5A | 10 | 4 | BR-50 | No | No | No | No | EAR99 | No | |||||||||||||||||||||
SB260
Diode Schottky 60V 2A 2-Pin Case D-2
|
|
EIC Semiconductor | Gleichrichter | Schottky Diode | Single | 60 | 2 | 60 | 0.74 | 500 | 2 | Case D-2 | No | No | No | No | EAR99 | No | ||||||||||||||||||||
3EZ200D5
Zener Diode Single 200V 5% 875Ohm 3000mW 2-Pin DO-41
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 200 | 13 | 5% | 3.7 | 0.5 | 875 | 3000 | 2 | DO-41 | DO | Unknown | No | No | No | EAR99 | No | |||||||||||||||||
SZ1551
Zener Diode Single 51V 5% 95Ohm 1000mW 2-Pin SMA
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 51 | 18 | 5% | 5 | 5 | 95 | 1000 | 2 | SMA | DO | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
BZX85C91
Zener Diode Single 91V 5% 250Ohm 1300mW 2-Pin DO-41
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 91 | 10 | 5% | 2.7 | 0.5 | 250 | 1300 | 2 | DO-41 | DO | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
1SMB5942A
Zener Diode Single 51V 10% 70Ohm 3000mW 2-Pin SMB
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 51 | 29 | 10% | 7.3 | 1.5 | 1 | 70 | 550 | 3000 | 2 | SMB | DO | Unknown | No | No | No | EAR99 | No | |||||||||||||||
| BR1500 Diode Rectifier Bridge Single 50V 15A 4-Pin BR-50 |
Von 1,7023 € bis 1,8284 €
pro Stück
|
EIC Semiconductor | Brückengleichrichter | Single | 50 | 15 | 300 | 1.1@7.5A | 10 | 4 | BR-50 | No | No | No | No | EAR99 | No | |||||||||||||||||||||
| HZ7LA3 HZ7LA3 |
|
EIC Semiconductor | Zener | |||||||||||||||||||||||||||||||||||
BZX55C13
Zener Diode Single 13V 6% 26Ohm 500mW 2-Pin DO-35
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 13 | 6% | 5 | 2 | 26 | 500 | 500 | 2 | DO-35 | DO | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||
SF52
Diode Switching 100V 5A 2-Pin DO-201AD
|
|
EIC Semiconductor | Gleichrichter | Switching Diode | Single | 100 | 5@Ta=55C | 135 | 0.95 | 10 | 35 | 2 | DO-201AD | DO | No | No | No | No | EAR99 | No | ||||||||||||||||||
HVR318
Diode 1.8KV 3A 2-Pin DO-201AD
|
|
EIC Semiconductor | Gleichrichter | Single | 1800 | 3 | 100 | 2.2 | 10 | 2 | DO-201AD | DO | No | No | No | EAR99 | No | |||||||||||||||||||||
SZ4539
Zener Diode Single 39V 5% 30Ohm 2000mW 2-Pin SMA
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 39 | 47 | 5% | 12.8 | 0.5 | 30 | 2000 | 2 | SMA | DO | Unknown | No | No | No | EAR99 | No | |||||||||||||||||
1N5957A
Zener Diode Single 240V 10% 1600Ohm 3000mW 2-Pin DO-41
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 240 | 6 | 10% | 1.5 | 1 | 1600 | 3000 | 2 | DO-41 | DO | Unknown | No | No | No | EAR99 | No | |||||||||||||||||
SZ2543
Zener Diode Single 43V 5% 50Ohm 1300mW 2-Pin SMA
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 43 | 26 | 5% | 6 | 0.5 | 50 | 1300 | 2 | SMA | DO | Unknown | No | No | No | EAR99 | No | |||||||||||||||||
| B40-C1000 SILICON BRIDGE RECTIFIERS 4WOB |
Von 0,1009 € bis 0,1104 €
pro Stück
|
EIC Semiconductor | Brückengleichrichter | 4 | WOB | No | No | No | No | No | ||||||||||||||||||||||||||||
SN2J
SURFACE MOUNT RECTIFIERS 2DO-214AA
|
|
EIC Semiconductor | Gleichrichter | 600 | 2 | SMB | DO | No | No | No | No | Yes | Yes | |||||||||||||||||||||||||
| FKBL401 FAST RECOVERY BRIDGE RECTIFIERS 4KBL |
Von 0,6159 € bis 0,6675 €
pro Stück
|
EIC Semiconductor | Brückengleichrichter | 4 | Case KBL | No | No | No | No | No | ||||||||||||||||||||||||||||
SZ553J
Zener Diode Single 3.9V 5% 4.5Ohm 3000mW 2-Pin SMA
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 3.9 | 630 | 5% | 192 | 80 | 4.5 | 3000 | 2 | SMA | DO | Unknown | No | No | No | EAR99 | No | |||||||||||||||||
| BR2510 SILICON BRIDGE RECTIFIERS 4BR50 |
Von 2,1429 € bis 2,3101 €
pro Stück
|
EIC Semiconductor | Brückengleichrichter | 4 | BR-50 | No | No | No | No | No | ||||||||||||||||||||||||||||
2EZ68D5
Zener Diode Single 68V 5% 75Ohm 2000mW 2-Pin DO-41
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 68 | 27 | 5% | 7.4 | 0.5 | 75 | 2000 | 2 | DO-41 | DO | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
SBO50
Diode Schottky 50V 1.5A 2-Pin DO-41
|
|
EIC Semiconductor | Gleichrichter | Schottky Diode | Single | 50 | 1.5 | 50 | 0.7 | 500 | 2 | DO-41 | DO | No | No | No | No | EAR99 | No | |||||||||||||||||||
SROM
Diode Switching 1KV 1.5A 2-Pin SMA
|
|
EIC Semiconductor | Gleichrichter | Switching Diode | Single | 1000 | 1.5 | 60 | 1.3 | 5 | 500 | 2 | SMA | DO | No | No | No | EAR99 | No |