EIC Semiconductor Diodes, Transistors and Thyristors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Material | Bridge Type | Diode Type | Configuration | Typical Zener Voltage - (V) | Peak Reverse Repetitive Voltage - (V) | Zener Voltage Tolerance | Peak Average Forward Current - (A) | Maximum Continuous Forward Current - (A) | Peak RMS Reverse Voltage - (V) | Maximum Voltage Regulation - (mV) | Test Current - (mA) | Peak Non-Repetitive Forward Surge Current - (A) | Maximum Power Dissipation - (mW) | Maximum Reverse Leakage Current - (uA) | Maximum Forward Voltage - (V) | Peak Reverse Current - (uA) | Maximum Regulator Current - (mA) | Maximum Diode Capacitance - (pF) | Maximum Zener Impedance - (Ohm) | Maximum Power Dissipation @ 25C - (mW) | Peak Reverse Recovery Time - (ns) | Process Technology | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SMAZ36
Zener Diode Single 36V 5% 40Ohm 1000mW 2-Pin SMA
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 36 | 5% | 10 | 1000 | 0.5 | 1.2 | 28 | 40 | 2 | SMA | DO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||
ZMM43
Zener Diode Single 43V 5% 100Ohm 500mW 2-Pin Mini-MELF
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 43 | 5% | 5 | 500 | 0.1 | 1.25 | 9.2 | 100 | 2 | Mini-MELF | MELF | No | No | No | No | EAR99 | No | ||||||||||||||||||||
| D5SBA20 Silicon Bridge Rectifie |
Von 0,4735 € bis 0,513 €
pro Stück
|
EIC Semiconductor | Brückengleichrichter | 4 | RBV25 | No | No | No | No | No | ||||||||||||||||||||||||||||||||
| RBV5001 Rectifier Bridge Diode Single 100V 50A 4-Pin RBV25 |
Von 0,857 € bis 0,9288 €
pro Stück
|
EIC Semiconductor | Brückengleichrichter | Single Phase | Single | 100 | 50 | 70 | 400 | 1.1@25A | 10 | 4 | RBV25 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
SMBJ5377A
Zener Diode Single 91V 10% 75Ohm 5000mW 2-Pin SMB
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 91 | 10% | 2200 | 15 | 5000 | 0.5 | 52.5 | 75 | 2 | SMB | DO | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||
| HZS9LB2 Diode Zener Single 8.7V 2% 400mW 2-Pin DO-34 |
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 8.7 | 2% | 0.5 | 400 | 1 | 60 | 400 | 2 | DO-34 | DO | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||
BZX79B51
Diode Zener Single 51V 2% 500mW 2-Pin DO-35
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 51 | 2% | 2 | 500 | 0.05 | 7.8 | 180 | 500 | 2 | DO-35 | DO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||
SE1D
Diode Switching 200V 1A 2-Pin SMA
|
|
EIC Semiconductor | Gleichrichter | Switching Diode | Single | 200 | 1@Ta=55C | 30 | 1.1 | 5 | 50 | 2 | SMA | DO | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
HZS4B3
Zener Diode Single 4V 2% 100Ohm 400mW 2-Pin DO-34
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 4 | 2% | 5 | 400 | 5 | 100 | 400 | 2 | DO-34 | DO | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||
2EZ51D5
Zener Diode Single 51V 5% 48Ohm 2000mW 2-Pin DO-41
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 51 | 5% | 9.8 | 2000 | 0.5 | 36 | 48 | 2 | DO-41 | DO | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||
MTZJ4.7A
Zener Diode Single 4.56V 3% 80Ohm 500mW 2-Pin DO-34
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 4.56 | 3% | 5 | 500 | 5 | 80 | 500 | 2 | DO-34 | DO | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||
1N5346B
Zener Diode Single 9.1V 5% 2Ohm 5000mW 2-Pin DO-15
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 9.1 | 5% | 150 | 5000 | 7.5 | 520 | 2 | 2 | DO-15 | DO | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||
| GBU8B Rectifier Bridge Diode Single 100V 8A 4-Pin Case GBU |
0,3857 €
pro Stück
|
EIC Semiconductor | Brückengleichrichter | Single Phase | Single | 100 | 8 | 70 | 200 | 1.1 | 5 | 4 | Case GBU | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
| HZS11LB1 Diode Zener Single 10.4V 2% 400mW 2-Pin DO-34 |
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 10.4 | 2% | 0.5 | 400 | 1 | 80 | 400 | 2 | DO-34 | DO | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||
MM1Z5226B
Zener Diode Single 3.3V 5% 28Ohm 500mW 2-Pin SOD-123
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 3.3 | 5% | 20 | 500 | 25 | 0.9 | 28 | 2 | SOD-123 | SOD | No | No | No | No | EAR99 | No | |||||||||||||||||||||
3EZ170D10
Diode Zener Single 170V 10% 3000mW 2-Pin DO-41
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 170 | 10% | 4.4 | 3000 | 0.5 | 16 | 650 | 2 | DO-41 | DO | No | No | No | No | EAR99 | No | |||||||||||||||||||||
BZX85C3V0
Zener Diode Single 3V 5% 20Ohm 1300mW 2-Pin DO-41
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 3 | 5% | 80 | 1300 | 100 | 340 | 20 | 2 | DO-41 | DO | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||
SB150
Diode Schottky 50V 1A 2-Pin DO-41
|
|
EIC Semiconductor | Gleichrichter | Schottky Diode | Single | 50 | 1 | 40 | 0.7 | 500 | 2 | DO-41 | DO | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
MZ55C8V2
Zener Diode Single 8.2V 3% 7Ohm 500mW 2-Pin Case M1A
|
Von 0,0476 € bis 0,0524 €
pro Stück
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 8.2 | 3% | 5 | 500 | 1 | 1 | 47 | 7 | 500 | 2 | Case M1A | No | No | No | No | EAR99 | No | ||||||||||||||||||||
P800A
Diode Si 50V 8A 2-Pin Case D-6
|
|
EIC Semiconductor | Gleichrichter | Si | Single | 50 | 8@Ta=50C | 400 | 1 | 5 | 2 | Case D-6 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
SZ15B6
Zener Diode Single 160V 5% 1100Ohm 1000mW 2-Pin SMA
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 160 | 5% | 1.6 | 1000 | 5 | 5.8 | 1100 | 2 | SMA | DO | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||
BYD13K
Diode 800V 1.4A 2-Pin DO-41
|
|
EIC Semiconductor | Gleichrichter | Single | 800 | 1.4 | 20 | 1.05@1A | 1 | 2 | DO-41 | DO | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
SK14
Diode Schottky 40V 1A 2-Pin SMA
|
|
EIC Semiconductor | Gleichrichter | Schottky Diode | Single | 40 | 1 | 40 | 0.5 | 500 | 2 | SMA | DO | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
| MZ85B39 Zener Diodes |
Von 0,0397 € bis 0,0436 €
pro Stück
|
EIC Semiconductor | Zener | 2 | Case M1A | No | No | No | No | No | ||||||||||||||||||||||||||||||||
SN5A
Diode 50V 5A 2-Pin SMC
|
|
EIC Semiconductor | Gleichrichter | Single | 50 | 5 | 300 | 1.1 | 20 | 2 | SMC | DO | No | No | No | EAR99 | Yes | Yes |