EIC Semiconductor Diodes, Transistors and Thyristors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Material | Configuration | Typical Zener Voltage - (V) | Peak Reverse Repetitive Voltage - (V) | Maximum Regulator Current - (mA) | Zener Voltage Tolerance | Peak Average Forward Current - (A) | Maximum Continuous Forward Current - (mA) | Maximum Voltage Regulation - (mV) | Test Current - (mA) | Peak Non-Repetitive Forward Surge Current - (A) | Maximum Forward Voltage - (V) | Peak Reverse Current - (uA) | Maximum Reverse Leakage Current - (uA) | Maximum Zener Impedance - (Ohm) | Maximum Power Dissipation @ 25C - (mW) | Maximum Diode Capacitance - (pF) | Peak Reverse Recovery Time - (ns) | Maximum Power Dissipation - (mW) | Process Technology | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| MR3506 Diode 600V 35A 2-Pin MR |
Von 0,2041 € bis 0,2211 €
pro Stück
|
EIC Semiconductor | Gleichrichter | Single | 600 | 35 | 400 | 1.1 | 5 | 2 | MR | No | Unknown | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||
SZ65B2
Zener Diode Single 120V 5% 170Ohm 5000mW 2-Pin SMB
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 120 | 39.5 | 5% | 10 | 1.2 | 0.5 | 170 | 5000 | 2 | SMB | DO | No | No | No | No | EAR99 | No | |||||||||||||||||
| HZ33L2 HZ33L2 |
|
EIC Semiconductor | Zener | ||||||||||||||||||||||||||||||||||||
| SFT5 Diode Switching 300V 2.5A 2-Pin D-2A |
|
EIC Semiconductor | Gleichrichter | Switching Diode | Single | 300 | 2.5@Ta=55C | 100 | 1.7 | 5 | 35 | 2 | D-2A | No | No | No | No | EAR99 | No | ||||||||||||||||||||
SZ456I
Zener Diode Single 6.8V 5% 2Ohm 2000mW 2-Pin SMA
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 6.8 | 266 | 5% | 73.5 | 50 | 2 | 2000 | 2 | SMA | DO | Unknown | No | No | No | EAR99 | No | ||||||||||||||||||
1SMB5928A
Zener Diode Single 13V 10% 7Ohm 3000mW 2-Pin SMB
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 13 | 115 | 10% | 28.8 | 1.5 | 1 | 7 | 550 | 3000 | 2 | SMB | DO | Unknown | No | No | No | EAR99 | No | ||||||||||||||||
HZ12A2
Diode Zener Single 12.15V 2% 500mW 2-Pin DO-35
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 12.15 | 2% | 5 | 1 | 35 | 500 | 2 | DO-35 | DO | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||
SZ1033
Zener Diode Single 33V 10% 45Ohm 1000mW 2-Pin SMA
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 33 | 27 | 10% | 7.5 | 5 | 45 | 1000 | 2 | SMA | DO | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||
SZ6051
Zener Diode Single 51V 10% 27Ohm 5000mW 2-Pin SMB
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 51 | 93 | 10% | 25 | 1.2 | 0.5 | 27 | 5000 | 2 | SMB | DO | No | No | No | No | EAR99 | No | |||||||||||||||||
ZPY13
Diode Zener Single 13V 6% 1300mW 2-Pin DO-41
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 13 | 88 | 6% | 50 | 0.5 | 9 | 1300 | 1300 | 2 | DO-41 | DO | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||
RD6.8JSAB
Zener Diode Single 6.8V 5% 40Ohm 400mW 2-Pin DO-34
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 6.8 | 5% | 5 | 0.5 | 40 | 400 | 400 | 2 | DO-34 | DO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||
| KBL402 Rectifier Bridge Diode Single 200V 4A 4-Pin Case KBL |
Von 0,2891 € bis 0,3134 €
pro Stück
|
EIC Semiconductor | Brückengleichrichter | Single | 200 | 4 | 200 | 1.1 | 10 | 4 | Case KBL | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
TZMC2V7
Zener Diode Single 2.7V 6% 85Ohm 500mW 2-Pin Mini-MELF
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 2.7 | 6% | 5 | 1.5 | 10 | 85 | 500 | 500 | 2 | Mini-MELF | MELF | No | No | No | No | EAR99 | No | |||||||||||||||||
1R5JU41
FAST RECOVERY RECTIFIER DIODE
|
|
EIC Semiconductor | Gleichrichter | 600 | 2 | Case D-2 | No | No | No | No | No | ||||||||||||||||||||||||||||
HVR520
Diode 1.8KV 5A 2-Pin DO-201AD
|
|
EIC Semiconductor | Gleichrichter | Single | 1800 | 5 | 200 | 2.2 | 10 | 2 | DO-201AD | DO | No | No | No | No | EAR99 | No | |||||||||||||||||||||
ZMY18
Diode Zener Single 18V 6% 1000mW 2-Pin MELF
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 18 | 40 | 6% | 25 | 0.5 | 11 | 1000 | 1000 | 2 | MELF | MELF | No | No | No | No | EAR99 | No | |||||||||||||||||
| BR1502W SILICON BRIDGE RECTIFIERS 4BR50W |
Von 0,7652 € bis 0,8293 €
pro Stück
|
EIC Semiconductor | Brückengleichrichter | 4 | BR-50W | No | No | No | No | No | |||||||||||||||||||||||||||||
GLZ39D
Zener Diode Single 37.6V 3% 85Ohm 500mW 2-Pin Mini-MELF
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 37.6 | 3% | 5 | 0.2 | 85 | 500 | 500 | 2 | Mini-MELF | MELF | No | No | No | No | EAR99 | No | ||||||||||||||||||
RD24EB
Zener Diode Single 23.5V 5% 35Ohm 500mW 2-Pin DO-35
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 23.5 | 5% | 5 | 0.2 | 35 | 500 | 500 | 2 | DO-35 | DO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||
HZK7LA2
Diode Zener Single 6.6V 2% 400mW 2-Pin Mini-MELF
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 6.6 | 2% | 0.5 | 1 | 60 | 400 | 400 | 2 | Mini-MELF | MELF | No | No | No | No | EAR99 | No | ||||||||||||||||||
Z0180A
Zener Diode Single 180V 5% 1400Ohm 500mW 2-Pin DO-41
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 180 | 2.5 | 5% | 0.62 | 1.2 | 5 | 1400 | 500 | 2 | DO-41 | DO | No | No | No | No | EAR99 | No | |||||||||||||||||
1N4736A
Zener Diode Single 6.8V 5% 3.5Ohm 1000mW 2-Pin DO-41
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 6.8 | 133 | 5% | 37 | 20 | 3.5 | 1000 | 2 | DO-41 | DO | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||
MZ85C4V7
Zener Diode Single 4.7V 5% 13Ohm 1300mW 2-Pin Case M1A
|
Von 0,0593 € bis 0,0653 €
pro Stück
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 4.7 | 215 | 5% | 45 | 1.2 | 3 | 13 | 1300 | 2 | Case M1A | No | No | No | No | EAR99 | No | ||||||||||||||||||
MTZJ16A
Zener Diode Single 15.2V 2% 25Ohm 500mW 2-Pin DO-34
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 15.2 | 2% | 5 | 0.2 | 25 | 500 | 500 | 2 | DO-34 | DO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||
SN3BS
Diode 100V 3A 2-Pin SMB
|
|
EIC Semiconductor | Gleichrichter | Single | 100 | 3 | 100 | 1.2 | 5 | 2 | SMB | DO | No | No | No | No | EAR99 | Yes | Yes |