EIC Semiconductor Dioden, Transistoren und Thyristoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Material | Configuration | Typical Zener Voltage - (V) | Peak Reverse Repetitive Voltage - (V) | Maximum Regulator Current - (mA) | Zener Voltage Tolerance | Peak Average Forward Current - (A) | Maximum Continuous Forward Current - (mA) | Maximum Voltage Regulation - (mV) | Test Current - (mA) | Peak Non-Repetitive Forward Surge Current - (A) | Maximum Forward Voltage - (V) | Peak Reverse Current - (uA) | Maximum Reverse Leakage Current - (uA) | Maximum Zener Impedance - (Ohm) | Maximum Power Dissipation @ 25C - (mW) | Maximum Diode Capacitance - (pF) | Peak Reverse Recovery Time - (ns) | Maximum Power Dissipation - (mW) | Process Technology | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ZPD11
Diode Zener 500mW
|
|
EIC Semiconductor | Zener | 2 | DO-35 | DO | No | No | No | No | Yes | Yes | |||||||||||||||||||||||||||
SZ258C
Zener Diode Single 8.2V 5% 5Ohm 1300mW 2-Pin SMA
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 8.2 | 130 | 5% | 25 | 50 | 5 | 1300 | 2 | SMA | DO | Unknown | No | No | No | EAR99 | No | ||||||||||||||||||
BZX55C2V2
Silicon Zener Diodes
|
|
EIC Semiconductor | Zener | 2 | DO-35 | DO | No | No | No | No | Yes | Yes | |||||||||||||||||||||||||||
BZX85B4V3
Diode Zener Single 4.3V 2% 1300mW 2-Pin DO-41
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 4.3 | 250 | 2% | 50 | 3 | 13 | 1300 | 2 | DO-41 | DO | No | No | No | No | EAR99 | No | ||||||||||||||||||
RB441Q-40F
Schottky Barrier Diode
|
|
EIC Semiconductor | Gleichrichter | 40 | 2 | DO-34 | DO | No | No | No | No | Yes | Yes | ||||||||||||||||||||||||||
BZX84C20
Zener Diode Single 20V 6% 55Ohm 300mW 3-Pin SOT-23
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 20 | 6% | 5 | 0.05 | 55 | 300 | 85 | 300 | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | No | |||||||||||||||||
ZMY12C
Zener Diode Single 12V 2% 7Ohm 1000mW 2-Pin MELF
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 12 | 60 | 2% | 50 | 0.5 | 7 | 1000 | 1000 | 2 | MELF | MELF | No | No | No | No | EAR99 | No | |||||||||||||||||
BZX55B100
Silicon Zener Diodes
|
|
EIC Semiconductor | Zener | 2 | DO-35 | DO | No | No | No | No | Yes | Yes | |||||||||||||||||||||||||||
2EZ19D5
Zener Diode Single 19V 5% 11Ohm 2000mW 2-Pin DO-41
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 19 | 95 | 5% | 26.3 | 0.5 | 11 | 2000 | 2 | DO-41 | DO | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||
MTZJ6.8C
Zener Diode Single 6.84V 3% 20Ohm 500mW 2-Pin DO-34
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 6.84 | 3% | 5 | 2 | 20 | 500 | 500 | 2 | DO-34 | DO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||
ZMY39
Diode Zener Single 39V 5% 1000mW 2-Pin MELF
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 39 | 18 | 5% | 10 | 0.5 | 60 | 1000 | 1000 | 2 | MELF | MELF | No | No | No | No | EAR99 | No | |||||||||||||||||
BZX85B2V7
Diode Zener Single 2.7V 2% 1300mW 2-Pin DO-41
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 2.7 | 370 | 2% | 80 | 150 | 20 | 1300 | 2 | DO-41 | DO | No | No | No | No | EAR99 | No | ||||||||||||||||||
HZK12LA1
Diode Zener Single 11.85V 2% 400mW 2-Pin Mini-MELF
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 11.85 | 2% | 0.5 | 1 | 80 | 400 | 400 | 2 | Mini-MELF | MELF | No | No | No | No | EAR99 | No | ||||||||||||||||||
MZ85C3V6
Zener Diode Single 3.6V 5% 20Ohm 1300mW 2-Pin Case M1A
|
Von 0,0593 € bis 0,0653 €
pro Stück
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 3.6 | 290 | 5% | 70 | 1.2 | 20 | 20 | 1300 | 2 | Case M1A | No | No | No | No | EAR99 | No | ||||||||||||||||||
SZ40D0
Zener Diode Single 200V 10% 900Ohm 2000mW 2-Pin SMA
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 200 | 9 | 10% | 2.5 | 1.2 | 0.5 | 900 | 2000 | 2 | SMA | DO | No | No | No | No | EAR99 | No | |||||||||||||||||
RD18FB3
Zener Diode Single 18.1V 3% 12Ohm 1000mW 2-Pin DO-41
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 18.1 | 3% | 20 | 10 | 12 | 1000 | 1000 | 2 | DO-41 | DO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||
BZG03-C200
Zener Diode Single 200V 6% 500Ohm 3000mW 2-Pin SMA
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 200 | 6% | 5 | 1.2 | 1 | 500 | 3000 | 2 | SMA | DO | No | No | No | No | EAR99 | No | ||||||||||||||||||
SS1G
Diode Switching 400V 1A 2-Pin SMA
|
|
EIC Semiconductor | Gleichrichter | Switching Diode | Single | 400 | 1@Ta=55C | 30 | 1.7 | 5 | 35 | 2 | SMA | DO | No | No | No | No | EAR99 | No | |||||||||||||||||||
HZS27-3
Zener Diode Single 27.9V 2% 80Ohm 400mW 2-Pin DO-34
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 27.9 | 2% | 2 | 1 | 80 | 400 | 400 | 2 | DO-34 | DO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||
| FES8AT Diode Switching 50V 8A 2-Pin(2+Tab) TO-220AC |
Von 0,187 € bis 0,2027 €
pro Stück
|
EIC Semiconductor | Gleichrichter | Switching Diode | Single | 50 | 8 | 200 | 0.95 | 10 | 35 | 2 | TO-220AC | TO | No | No | No | No | EAR99 | No | |||||||||||||||||||
1SMB5924A
Zener Diode Single 9.1V 10% 4Ohm 3000mW 2-Pin SMB
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 9.1 | 164 | 10% | 41.2 | 1.5 | 5 | 4 | 550 | 3000 | 2 | SMB | DO | Unknown | No | No | No | EAR99 | No | ||||||||||||||||
SK23
Diode Schottky 30V 2A 2-Pin SMB
|
|
EIC Semiconductor | Gleichrichter | Schottky Diode | Single | 30 | 2 | 60 | 0.5 | 500 | 2 | SMB | DO | No | No | No | No | EAR99 | No | ||||||||||||||||||||
1N746A
Zener Diode Single 3.3V 5% 28Ohm 500mW 2-Pin DO-35
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 3.3 | 110 | 5% | 20 | 1.2 | 10 | 28 | 500 | 2 | DO-35 | DO | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||
1SMA5957A
Diode Zener Single 240V 10% 1500mW 2-Pin SMA T/R
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 240 | 6 | 10% | 1.5 | 1 | 1600 | 500 | 1500 | 2 | SMA | DO | No | No | No | No | EAR99 | No | |||||||||||||||||
SZ50B6
Zener Diode Single 160V 10% 625Ohm 3000mW 2-Pin SMA
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 160 | 17 | 10% | 4.7 | 1.5 | 0.5 | 625 | 3000 | 2 | SMA | DO | No | No | No | No | EAR99 | No |