EIC Semiconductor Zener
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Configuration | Typical Zener Voltage - (V) | Zener Voltage Tolerance | Maximum Voltage Regulation - (mV) | Maximum Power Dissipation - (mW) | Test Current - (mA) | Maximum Reverse Leakage Current - (uA) | Maximum Regulator Current - (mA) | Maximum Zener Impedance - (Ohm) | Maximum Power Dissipation @ 25C - (mW) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3EZ20D10
Diode Zener Single 20V 10% 3000mW 2-Pin DO-41
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 20 | 10% | 3000 | 37 | 0.5 | 135 | 7 | 2 | DO-41 | DO | No | No | No | No | EAR99 | No | ||||||||
3EZ240D5
Silicon Zener Diodes
|
|
EIC Semiconductor | Zener | 2 | DO-41 | DO | No | No | No | No | No | ||||||||||||||||||
3EZ28D10
Diode Zener Single 28V 10% 3000mW 2-Pin DO-41
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 28 | 10% | 3000 | 27 | 0.5 | 96 | 12 | 2 | DO-41 | DO | No | No | No | No | EAR99 | No | ||||||||
3EZ300D10
Diode Zener Single 300V 10% 3000mW 2-Pin DO-41
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 300 | 10% | 3000 | 2.5 | 1 | 9 | 1900 | 2 | DO-41 | DO | No | No | No | No | EAR99 | No | ||||||||
3EZ180D10
Diode Zener Single 180V 10% 3000mW 2-Pin DO-41
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 180 | 10% | 3000 | 4.2 | 0.5 | 15 | 700 | 2 | DO-41 | DO | No | No | No | No | EAR99 | No | ||||||||
3EZ82D5
Zener Diode Single 82V 5% 95Ohm 3000mW 2-Pin DO-41
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 82 | 5% | 3000 | 9.1 | 0.5 | 33 | 95 | 2 | DO-41 | DO | Unknown | No | No | No | No | EAR99 | No | |||||||
RD10JSAB1
Zener Diode Single 9.7V 2% 30Ohm 400mW 2-Pin DO-34
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 9.7 | 2% | 400 | 5 | 0.1 | 30 | 400 | 2 | DO-34 | DO | No | No | No | No | EAR99 | Yes | Yes | |||||||
RD11EB1
Zener Diode Single 10.4V 2% 10Ohm 500mW 2-Pin DO-35
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 10.4 | 2% | 500 | 10 | 0.2 | 10 | 500 | 2 | DO-35 | DO | No | No | No | No | EAR99 | Yes | Yes | |||||||
RD11EB
Zener Diode Single 10.7V 5% 10Ohm 500mW 2-Pin DO-35
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 10.7 | 5% | 500 | 10 | 0.2 | 10 | 500 | 2 | DO-35 | DO | No | No | No | No | EAR99 | Yes | Yes | |||||||
RD11FB1
Zener Diode Single 10.49V 3% 8Ohm 1000mW 2-Pin DO-41
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 10.49 | 3% | 1000 | 20 | 10 | 8 | 1000 | 2 | DO-41 | DO | No | No | No | No | EAR99 | Yes | Yes | |||||||
RD12FB2
Zener Diode Single 11.8V 3% 8Ohm 1000mW 2-Pin DO-41
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 11.8 | 3% | 1000 | 20 | 10 | 8 | 1000 | 2 | DO-41 | DO | No | No | No | No | EAR99 | Yes | Yes | |||||||
RD13ESAB1
Zener Diode Single 12.71V 2% 30Ohm 400mW 2-Pin DO-34
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 12.71 | 2% | 400 | 5 | 0.2 | 30 | 400 | 2 | DO-34 | DO | No | No | No | No | EAR99 | Yes | Yes | |||||||
RD13JSAB
Zener Diode Single 13.1V 5% 37Ohm 400mW 2-Pin DO-34
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 13.1 | 5% | 400 | 5 | 0.1 | 37 | 400 | 2 | DO-34 | DO | No | No | No | No | EAR99 | Yes | Yes | |||||||
RD15EB1
Zener Diode Single 13.8V 2% 16Ohm 500mW 2-Pin DO-35
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 13.8 | 2% | 500 | 10 | 0.2 | 16 | 500 | 2 | DO-35 | DO | No | No | No | No | EAR99 | Yes | Yes | |||||||
RD16ESAB1
Zener Diode Single 15.5V 2% 20Ohm 400mW 2-Pin DO-34
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 15.5 | 2% | 400 | 5 | 0.5 | 20 | 400 | 2 | DO-34 | DO | No | No | No | No | EAR99 | Yes | Yes | |||||||
RD16EB3
Zener Diode Single 16.1V 2% 18Ohm 500mW 2-Pin DO-35
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 16.1 | 2% | 500 | 10 | 0.2 | 18 | 500 | 2 | DO-35 | DO | No | No | No | No | EAR99 | Yes | Yes | |||||||
RD18FB
Diode Zener Single 17.46V 3% 1000mW 2-Pin DO-41
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 17.46 | 3% | 1000 | 20 | 10 | 12 | 1000 | 2 | DO-41 | DO | No | No | No | No | EAR99 | Yes | Yes | |||||||
RD18JSAB3
Zener Diode Single 18.6V 2% 65Ohm 400mW 2-Pin DO-34
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 18.6 | 2% | 400 | 5 | 0.1 | 65 | 400 | 2 | DO-34 | DO | No | No | No | No | EAR99 | Yes | Yes | |||||||
RD18EB2
Zener Diode Single 17.3V 2% 23Ohm 500mW 2-Pin DO-35
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 17.3 | 2% | 500 | 10 | 0.2 | 23 | 500 | 2 | DO-35 | DO | No | No | No | No | EAR99 | Yes | Yes | |||||||
RD20EB1
Zener Diode Single 18.5V 2% 28Ohm 500mW 2-Pin DO-35
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 18.5 | 2% | 500 | 10 | 0.2 | 28 | 500 | 2 | DO-35 | DO | No | No | No | No | EAR99 | Yes | Yes | |||||||
RD20JSAB2
Zener Diode Single 20V 2% 85Ohm 400mW 2-Pin DO-34
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 20 | 2% | 400 | 5 | 0.1 | 85 | 400 | 2 | DO-34 | DO | No | No | No | No | EAR99 | Yes | Yes | |||||||
RD22EB3
Zener Diode Single 21.7V 2% 30Ohm 500mW 2-Pin DO-35
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 21.7 | 2% | 500 | 5 | 0.2 | 30 | 500 | 2 | DO-35 | DO | No | No | No | No | EAR99 | Yes | Yes | |||||||
RD20JSAB3
Zener Diode Single 20.6V 2% 85Ohm 400mW 2-Pin DO-34
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 20.6 | 2% | 400 | 5 | 0.1 | 85 | 400 | 2 | DO-34 | DO | No | No | No | No | EAR99 | Yes | Yes | |||||||
RD24EB2
Zener Diode Single 23.3V 2% 35Ohm 500mW 2-Pin DO-35
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 23.3 | 2% | 500 | 5 | 0.2 | 35 | 500 | 2 | DO-35 | DO | No | No | No | No | EAR99 | Yes | Yes | |||||||
RD24ESAB1
Zener Diode Single 22.7V 2% 45Ohm 400mW 2-Pin DO-34
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 22.7 | 2% | 400 | 5 | 0.2 | 45 | 400 | 2 | DO-34 | DO | No | No | No | No | EAR99 | Yes | Yes |