EIC Semiconductor Zener
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Configuration | Typical Zener Voltage - (V) | Zener Voltage Tolerance | Maximum Voltage Regulation - (mV) | Maximum Power Dissipation - (mW) | Test Current - (mA) | Maximum Reverse Leakage Current - (uA) | Maximum Regulator Current - (mA) | Maximum Zener Impedance - (Ohm) | Maximum Power Dissipation @ 25C - (mW) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| MZ85B200 Zener Diodes |
Von 0,0476 € bis 0,0524 €
pro Stück
|
EIC Semiconductor | Zener | 2 | Case M1A | No | No | No | No | No | |||||||||||||||||||
SZ35B2
Zener Diode Single 120V 5% 380Ohm 1500mW 2-Pin SMA
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 120 | 5% | 1500 | 3.1 | 1 | 12 | 380 | 2 | SMA | DO | No | No | No | No | EAR99 | No | ||||||||
RD4.3FB1
Zener Diode Single 4.16V 3% 15Ohm 1000mW 2-Pin DO-41
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 4.16 | 3% | 1000 | 40 | 20 | 15 | 1000 | 2 | DO-41 | DO | No | No | No | No | EAR99 | Yes | Yes | |||||||
1N5348A
Zener Diode Single 11V 10% 2.5Ohm 5000mW 2-Pin DO-15
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 11 | 10% | 5000 | 125 | 5 | 430 | 2.5 | 2 | DO-15 | DO | Unknown | No | No | No | No | EAR99 | No | |||||||
SZ2582
Zener Diode Single 82V 5% 200Ohm 1300mW 2-Pin SMA
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 82 | 5% | 1300 | 2.7 | 0.5 | 12 | 200 | 2 | SMA | DO | Unknown | No | No | No | EAR99 | No | ||||||||
SZ4022
Zener Diode Single 22V 10% 12Ohm 2000mW 2-Pin SMA
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 22 | 10% | 2000 | 22.8 | 0.5 | 82 | 12 | 2 | SMA | DO | No | No | No | No | EAR99 | No | ||||||||
RD8.2FB3
Zener Diode Single 8.33V 3% 4Ohm 1000mW 2-Pin DO-41
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 8.33 | 3% | 1000 | 40 | 20 | 4 | 1000 | 2 | DO-41 | DO | No | No | No | No | EAR99 | Yes | Yes | |||||||
| ZM4756C Zener Diode |
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 47 | 10% | 1000 | 5.5 | 5 | 19 | 80 | 1000 | 2 | MELF | No | No | No | No | ||||||||||
| HZS24L3 Diode Zener Single 24.9V 2% 400mW 2-Pin DO-34 |
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 24.9 | 2% | 400 | 0.5 | 1 | 120 | 400 | 2 | DO-34 | DO | No | No | No | No | EAR99 | Yes | Yes | |||||||
MTZJ10B
Zener Diode Single 9.66V 3% 20Ohm 500mW 2-Pin DO-34
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 9.66 | 3% | 500 | 5 | 0.2 | 20 | 500 | 2 | DO-34 | DO | No | No | No | No | EAR99 | Yes | Yes | |||||||
1N4737CG
Diode Zener Single 7.5V 2% 1000mW 2-Pin DO-41
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 7.5 | 2% | 1000 | 34 | 10 | 121 | 4 | 1000 | 2 | DO-41 | DO | No | No | No | No | EAR99 | No | |||||||
3EZ12D10
Diode Zener Single 12V 10% 3000mW 2-Pin DO-41
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 12 | 10% | 3000 | 63 | 1 | 246 | 4.5 | 2 | DO-41 | DO | No | No | No | No | EAR99 | No | ||||||||
HZS15-1
Zener Diode Single 14.4V 3% 40Ohm 400mW 2-Pin DO-34
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 14.4 | 3% | 400 | 5 | 1 | 40 | 400 | 2 | DO-34 | DO | No | No | No | No | EAR99 | Yes | Yes | |||||||
SZ5517
Zener Diode Single 17V 5% 6Ohm 3000mW 2-Pin SMA
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 17 | 5% | 3000 | 44 | 0.5 | 159 | 6 | 2 | SMA | DO | Unknown | No | No | No | EAR99 | No | ||||||||
ZMY5.1C
Zener Diode Single 28.505V 2% 5Ohm 1000mW 2-Pin MELF
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 28.505 | 2% | 1000 | 100 | 0.5 | 150 | 5 | 1000 | 2 | MELF | MELF | No | No | No | No | EAR99 | No | |||||||
| HZS16L3 Diode Zener Single 16.7V 2% 400mW 2-Pin DO-34 |
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 16.7 | 2% | 400 | 0.5 | 1 | 80 | 400 | 2 | DO-34 | DO | No | No | No | No | EAR99 | Yes | Yes | |||||||
SZ60B4
Zener Diode Single 140V 10% 230Ohm 5000mW 2-Pin SMB
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 140 | 10% | 5000 | 8 | 0.5 | 34 | 230 | 2 | SMB | DO | No | No | No | No | EAR99 | No | ||||||||
1SMA5945B
Zener Diode Single 68V 5% 120Ohm 1500mW 2-Pin SMA
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 68 | 5% | 1500 | 5.5 | 1 | 22 | 120 | 500 | 2 | SMA | DO | No | No | No | No | EAR99 | No | |||||||
3EZ56D5
Zener Diode Single 56V 5% 50Ohm 3000mW 2-Pin DO-41
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 56 | 5% | 3000 | 13 | 0.5 | 48 | 50 | 2 | DO-41 | DO | Unknown | No | No | No | No | EAR99 | No | |||||||
| MZ4757C Silicon Zener Diodes |
Von 0,0358 € bis 0,0393 €
pro Stück
|
EIC Semiconductor | Zener | 2 | Case M1A | No | No | No | No | No | |||||||||||||||||||
GLZ18B
Zener Diode Single 17.3V 3% 23Ohm 500mW 2-Pin Mini-MELF
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 17.3 | 3% | 500 | 10 | 0.2 | 23 | 500 | 2 | Mini-MELF | MELF | No | No | No | No | EAR99 | No | ||||||||
ZPD9.1
Diode Zener 500mW
|
|
EIC Semiconductor | Zener | 2 | DO-35 | DO | No | No | No | No | Yes | Yes | |||||||||||||||||
RD5.6EB
Zener Diode Single 5.6V 5% 13Ohm 500mW 2-Pin DO-35
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 5.6 | 5% | 500 | 20 | 5 | 13 | 500 | 2 | DO-35 | DO | No | No | No | No | EAR99 | Yes | Yes | |||||||
1SMB5916A
Zener Diode Single 4.3V 10% 6Ohm 3000mW 2-Pin SMB
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 4.3 | 10% | 3000 | 87.2 | 5 | 348 | 6 | 550 | 2 | SMB | DO | Unknown | No | No | No | EAR99 | No | |||||||
| HZS30L2 Diode Zener Single 29.9V 2% 400mW 2-Pin DO-34 |
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 29.9 | 2% | 400 | 0.5 | 1 | 200 | 400 | 2 | DO-34 | DO | No | No | No | No | EAR99 | Yes | Yes |