EIC Semiconductor Dioden, Transistoren und Thyristoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Bridge Type | Material | Diode Type | Configuration | Typical Zener Voltage - (V) | Peak Reverse Repetitive Voltage - (V) | Zener Voltage Tolerance | Peak Average Forward Current - (A) | Maximum Continuous Forward Current - (A) | Peak RMS Reverse Voltage - (V) | Maximum Voltage Regulation - (mV) | Test Current - (mA) | Peak Non-Repetitive Forward Surge Current - (A) | Maximum Forward Voltage - (V) | Peak Reverse Current - (uA) | Maximum Reverse Leakage Current - (uA) | Maximum Regulator Current - (mA) | Maximum Zener Impedance - (Ohm) | Maximum Power Dissipation - (mW) | Maximum Power Dissipation @ 25C - (mW) | Maximum Diode Capacitance - (pF) | Peak Reverse Recovery Time - (ns) | Process Technology | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| FR603 Diode Switching 200V 6A 2-Pin Case D-6 |
|
EIC Semiconductor | Gleichrichter | Switching Diode | Single | 200 | 6 | 300 | 1.3 | 10 | 150 | 2 | Case D-6 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
Z091A
Zener Diode Single 91V 5% 250Ohm 500mW 2-Pin DO-41
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 91 | 5% | 1.25 | 1.2 | 5 | 5 | 250 | 500 | 2 | DO-41 | DO | No | No | No | No | EAR99 | No | ||||||||||||||||||||
1SMA4760A
Zener Diode Single 68V 5% 150Ohm 1000mW 2-Pin SMA
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 68 | 5% | 3.7 | 1.2 | 5 | 13 | 150 | 1000 | 2 | SMA | DO | No | No | No | No | EAR99 | No | ||||||||||||||||||||
MZ85C3V0
Zener Diode Single 3V 5% 20Ohm 1300mW 2-Pin Case M1A
|
Von 0,0593 € bis 0,0653 €
pro Stück
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 3 | 5% | 80 | 1.2 | 100 | 340 | 20 | 1300 | 2 | Case M1A | No | No | No | No | EAR99 | No | |||||||||||||||||||||
MZ5938A
Silicon Zener Diodes
|
Von 0,0397 € bis 0,0436 €
pro Stück
|
EIC Semiconductor | Zener | 2 | Case M1A | No | No | No | No | No | ||||||||||||||||||||||||||||||||
FR301
Diode Switching 50V 3A 2-Pin DO-201AD
|
|
EIC Semiconductor | Gleichrichter | Switching Diode | Single | 50 | 3@Ta=55C | 200 | 1.3 | 10 | 150 | 2 | DO-201AD | DO | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
ZM4749
Zener Diode Single 24V 10% 25Ohm 1000mW 2-Pin MELF
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 24 | 10% | 10.5 | 1.2 | 5 | 38 | 25 | 1000 | 1000 | 2 | MELF | MELF | No | No | No | No | EAR99 | No | |||||||||||||||||||
| LL101C Schottky Barrier Diodes |
Von 0,0238 € bis 0,0261 €
pro Stück
|
EIC Semiconductor | Gleichrichter | Schottky Diode | Single | 40 | 0.015 | 2 | 0.9 | 0.2 | 400 | 1(Typ) | Tape and Reel | Yes | Yes | |||||||||||||||||||||||||||
MZ55C9V1
Zener Diode Single 9.1V 3% 10Ohm 500mW 2-Pin Case M1A
|
Von 0,0476 € bis 0,0524 €
pro Stück
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 9.1 | 3% | 5 | 1 | 1 | 43 | 10 | 500 | 500 | 2 | Case M1A | No | No | No | No | EAR99 | No | ||||||||||||||||||||
SE2K
Diode Switching 800V 2A 2-Pin SMB
|
|
EIC Semiconductor | Gleichrichter | Switching Diode | Single | 800 | 2@Ta=55C | 75 | 1.7 | 10 | 75 | 2 | SMB | DO | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
1N5341B
Zener Diode Single 6.2V 5% 1Ohm 5000mW 2-Pin DO-15
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 6.2 | 5% | 200 | 1 | 765 | 1 | 5000 | 2 | DO-15 | DO | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||
RD9.1JSAB2
Zener Diode Single 9V 2% 30Ohm 400mW 2-Pin DO-34
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 9 | 2% | 5 | 0.5 | 30 | 400 | 400 | 2 | DO-34 | DO | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||
1N5392G
Diode 100V 1.5A 2-Pin DO-41
|
|
EIC Semiconductor | Gleichrichter | Single | 100 | 1.5@Ta=75C | 50 | 1.1 | 5 | 2 | DO-41 | DO | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
ZMM5238
Diode Zener Single 8.7V 500mW
|
|
EIC Semiconductor | Zener | 2 | Mini-MELF | MELF | No | No | No | No | No | |||||||||||||||||||||||||||||||
ZMM5227
Diode Zener Single 3.6V 500mW
|
|
EIC Semiconductor | Zener | 2 | Mini-MELF | MELF | No | No | No | No | No | |||||||||||||||||||||||||||||||
BZG05C11
Zener Diode Single 11V 5% 8Ohm 3000mW 2-Pin SMA
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 11 | 5% | 20 | 1.2 | 0.5 | 8 | 3000 | 1250 | 2 | SMA | DO | No | No | No | No | EAR99 | No | ||||||||||||||||||||
6A2
Silicon Rectifier Diodes
|
Von 0,0982 € bis 0,1091 €
pro Stück
|
EIC Semiconductor | Gleichrichter | 200 | 2 | Case D-6 | No | No | No | No | No | |||||||||||||||||||||||||||||||
MMZJ2.4A
Zener Diode Single 2.44V 4% 100Ohm 500mW 2-Pin Mini-MELF
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 2.44 | 4% | 5 | 120 | 100 | 500 | 500 | 2 | Mini-MELF | MELF | No | No | No | No | EAR99 | No | |||||||||||||||||||||
HZS2B3
Zener Diode Single 2.2V 2% 100Ohm 400mW 2-Pin DO-34
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 2.2 | 2% | 5 | 2 | 100 | 400 | 400 | 2 | DO-34 | DO | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||
| MM1Z4695 Diode Zener Single 8.7V 5% 500mW 2-Pin SOD-123 |
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 8.7 | 5% | 0.05 | 1 | 500 | 2 | SOD-123 | SOD | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
SS3J
Diode Switching 600V 3A 2-Pin SMC
|
|
EIC Semiconductor | Gleichrichter | Switching Diode | Single | 600 | 3@Ta=55C | 125 | 1.7 | 10 | 35 | 2 | SMC | DO | No | No | No | EAR99 | No | |||||||||||||||||||||||
RGP15K
FAST RECOVERY RECTIFIERS
|
|
EIC Semiconductor | Gleichrichter | 800 | 2 | DO-15 | DO | No | No | No | No | No | ||||||||||||||||||||||||||||||
SZ3022
Zener Diode Single 22V 10% 17.5Ohm 1500mW 2-Pin SMA
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 22 | 10% | 17 | 1 | 68 | 17.5 | 1500 | 2 | SMA | DO | Unknown | No | No | No | EAR99 | No | |||||||||||||||||||||
| HZ7LA2 HZ7LA2 |
|
EIC Semiconductor | Zener | |||||||||||||||||||||||||||||||||||||||
SML4750
Zener Diode Single 27V 10% 35Ohm 1000mW 2-Pin SMA
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 27 | 10% | 9.5 | 5 | 34 | 35 | 1000 | 2 | SMA | DO | No | No | No | No | EAR99 | No |