EIC Semiconductor Dioden, Transistoren und Thyristoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Material | Configuration | Typical Zener Voltage - (V) | Peak Reverse Repetitive Voltage - (V) | Maximum Regulator Current - (mA) | Zener Voltage Tolerance | Peak Average Forward Current - (A) | Maximum Continuous Forward Current - (mA) | Maximum Voltage Regulation - (mV) | Test Current - (mA) | Peak Non-Repetitive Forward Surge Current - (A) | Maximum Forward Voltage - (V) | Peak Reverse Current - (uA) | Maximum Reverse Leakage Current - (uA) | Maximum Zener Impedance - (Ohm) | Maximum Power Dissipation @ 25C - (mW) | Maximum Diode Capacitance - (pF) | Peak Reverse Recovery Time - (ns) | Maximum Power Dissipation - (mW) | Process Technology | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MTZJ24C
Zener Diode Single 23.7V 2% 35Ohm 500mW 2-Pin DO-34
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 23.7 | 2% | 5 | 0.2 | 35 | 500 | 500 | 2 | DO-34 | DO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||
MTZJ27B
Zener Diode Single 25.6V 3% 45Ohm 500mW 2-Pin DO-34
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 25.6 | 3% | 5 | 0.2 | 45 | 500 | 500 | 2 | DO-34 | DO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||
MTZJ22B
Zener Diode Single 21.2V 3% 30Ohm 500mW 2-Pin DO-34
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 21.2 | 3% | 5 | 0.2 | 30 | 500 | 500 | 2 | DO-34 | DO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||
MTZJ20B
Zener Diode Single 19.1V 3% 30Ohm 500mW 2-Pin DO-34
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 19.1 | 3% | 5 | 0.2 | 30 | 500 | 500 | 2 | DO-34 | DO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||
MTZJ24A
Zener Diode Single 22.6V 2% 35Ohm 500mW 2-Pin DO-34
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 22.6 | 2% | 5 | 0.2 | 35 | 500 | 500 | 2 | DO-34 | DO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||
MTZJ20A
Zener Diode Single 18.5V 2% 30Ohm 500mW 2-Pin DO-34
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 18.5 | 2% | 5 | 0.2 | 30 | 500 | 500 | 2 | DO-34 | DO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||
MTZJ15C
Zener Diode Single 14.7V 2% 25Ohm 500mW 2-Pin DO-34
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 14.7 | 2% | 5 | 0.2 | 25 | 500 | 500 | 2 | DO-34 | DO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||
MTZJ18B
Zener Diode Single 17.3V 2% 30Ohm 500mW 2-Pin DO-34
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 17.3 | 2% | 5 | 0.2 | 30 | 500 | 500 | 2 | DO-34 | DO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||
MTZJ15B
Zener Diode Single 14.3V 3% 25Ohm 500mW 2-Pin DO-34
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 14.3 | 3% | 5 | 0.2 | 25 | 500 | 500 | 2 | DO-34 | DO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||
MTZJ15A
Zener Diode Single 13.8V 3% 25Ohm 500mW 2-Pin DO-34
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 13.8 | 3% | 5 | 0.2 | 25 | 500 | 500 | 2 | DO-34 | DO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||
MTZJ16B
Zener Diode Single 15.6V 3% 25Ohm 500mW 2-Pin DO-34
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 15.6 | 3% | 5 | 0.2 | 25 | 500 | 500 | 2 | DO-34 | DO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||
MTZJ10A
Zener Diode Single 9.36V 2% 20Ohm 500mW 2-Pin DO-34
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 9.36 | 2% | 5 | 0.2 | 20 | 500 | 500 | 2 | DO-34 | DO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||
MTZJ12B
Zener Diode Single 11.7V 3% 25Ohm 500mW 2-Pin DO-34
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 11.7 | 3% | 5 | 0.2 | 25 | 500 | 500 | 2 | DO-34 | DO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||
MTZJ11B
Zener Diode Single 10.8V 3% 20Ohm 500mW 2-Pin DO-34
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 10.8 | 3% | 5 | 0.2 | 20 | 500 | 500 | 2 | DO-34 | DO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||
MRA4004
Diode 400V 1A 2-Pin SMA
|
Von 0,0358 € bis 0,0393 €
pro Stück
|
EIC Semiconductor | Gleichrichter | Single | 400 | 1 | 30 | 1.18@2A | 10 | 2 | SMA | DO | No | No | No | No | EAR99 | No | |||||||||||||||||||||
MTZJ11A
Zener Diode Single 10.4V 3% 20Ohm 500mW 2-Pin DO-34
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 10.4 | 3% | 5 | 0.2 | 20 | 500 | 500 | 2 | DO-34 | DO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||
MTZJ10C
Zener Diode Single 9.95V 2% 20Ohm 500mW 2-Pin DO-34
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 9.95 | 2% | 5 | 0.2 | 20 | 500 | 500 | 2 | DO-34 | DO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||
MRA4005
Diode 600V 1A 2-Pin SMA
|
|
EIC Semiconductor | Gleichrichter | Single | 600 | 1 | 30 | 1.18@2A | 10 | 2 | SMA | DO | No | No | No | No | EAR99 | No | |||||||||||||||||||||
MRA4003
Diode 300V 1A 2-Pin SMA
|
|
EIC Semiconductor | Gleichrichter | Single | 300 | 1 | 30 | 1.18@2A | 10 | 2 | SMA | DO | No | No | No | No | EAR99 | No | |||||||||||||||||||||
MR2508L
Diode 800V 25A 2-Pin Case D-6
|
|
EIC Semiconductor | Gleichrichter | Single | 800 | 25 | 400 | 1 | 5 | 2 | Case D-6 | No | Unknown | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||
MR2506L
Diode 600V 25A 2-Pin Case D-6
|
|
EIC Semiconductor | Gleichrichter | Single | 600 | 25 | 400 | 1 | 5 | 2 | Case D-6 | No | Unknown | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||
MR2510L
Diode 1KV 25A 2-Pin Case D-6
|
|
EIC Semiconductor | Gleichrichter | Single | 1000 | 25 | 400 | 1 | 5 | 2 | Case D-6 | No | Unknown | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||
MR2502L
Diode 200V 25A 2-Pin Case D-6
|
|
EIC Semiconductor | Gleichrichter | Single | 200 | 25 | 400 | 1 | 5 | 2 | Case D-6 | No | Unknown | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||
| MR2502 Diode 200V 25A 2-Pin MR |
Von 0,1702 € bis 0,1843 €
pro Stück
|
EIC Semiconductor | Gleichrichter | Single | 200 | 25 | 400 | 1 | 5 | 2 | MR | No | Unknown | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||
MR2501L
Diode 100V 25A 2-Pin Case D-6
|
|
EIC Semiconductor | Gleichrichter | Single | 100 | 25 | 400 | 1 | 5 | 2 | Case D-6 | Unknown | Yes | Unknown | EAR99 | No |