EIC Semiconductor Dioden, Transistoren und Thyristoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Material | Configuration | Typical Zener Voltage - (V) | Peak Reverse Repetitive Voltage - (V) | Maximum Regulator Current - (mA) | Zener Voltage Tolerance | Peak Average Forward Current - (A) | Maximum Continuous Forward Current - (mA) | Maximum Voltage Regulation - (mV) | Test Current - (mA) | Peak Non-Repetitive Forward Surge Current - (A) | Maximum Forward Voltage - (V) | Peak Reverse Current - (uA) | Maximum Reverse Leakage Current - (uA) | Maximum Zener Impedance - (Ohm) | Maximum Power Dissipation @ 25C - (mW) | Maximum Diode Capacitance - (pF) | Peak Reverse Recovery Time - (ns) | Maximum Power Dissipation - (mW) | Process Technology | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1N5358A
Zener Diode Single 22V 10% 3.5Ohm 5000mW 2-Pin DO-15
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 22 | 216 | 10% | 50 | 0.5 | 3.5 | 5000 | 2 | DO-15 | DO | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||
HZS9B1
Zener Diode Single 8.5V 4% 20Ohm 400mW 2-Pin DO-34
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 8.5 | 4% | 5 | 1 | 20 | 400 | 400 | 2 | DO-34 | DO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||
| MUR1620CTR Ultrafast Rectifier |
Von 0,2551 € bis 0,2764 €
pro Stück
|
EIC Semiconductor | Gleichrichter | 200 | 3 | TO-220AB | TO | No | No | No | No | No | |||||||||||||||||||||||||||
TZMC8V2
Zener Diode Single 8.2V 6% 7Ohm 500mW 2-Pin Mini-MELF
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 8.2 | 6% | 5 | 1.5 | 0.1 | 7 | 500 | 500 | 2 | Mini-MELF | MELF | No | No | No | No | EAR99 | No | |||||||||||||||||
BAS70
Diode Small Signal Schottky 70V 0.2A 3-Pin SOT-23 Box
|
0,0159 €
pro Stück
|
EIC Semiconductor | Gleichrichter | Small Signal Schottky Diode | Single | 70 | 0.2 | 0.6 | 1@0.015A | 0.1@50V | 2 | 5 | 200 | Box | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | No | ||||||||||||||||
1SMB5948A
Zener Diode Single 91V 10% 200Ohm 3000mW 2-Pin SMB
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 91 | 16 | 10% | 4.1 | 1.5 | 1 | 200 | 550 | 3000 | 2 | SMB | DO | Unknown | No | No | No | EAR99 | No | ||||||||||||||||
BYD77FA
Diode Switching 300V 1.85A 2-Pin SMA
|
|
EIC Semiconductor | Gleichrichter | Switching Diode | Single | 300 | 1.85 | 25 | 1.05@1A | 1 | 50 | 2 | SMA | DO | No | No | No | No | EAR99 | No | |||||||||||||||||||
1N5377A
Zener Diode Single 91V 10% 75Ohm 5000mW 2-Pin DO-15
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 91 | 52.5 | 10% | 15 | 0.5 | 75 | 5000 | 2 | DO-15 | DO | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||
MMZJ36B
Zener Diode Single 33.6V 2% 75Ohm 500mW 2-Pin Mini-MELF
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 33.6 | 2% | 5 | 0.2 | 75 | 500 | 500 | 2 | Mini-MELF | MELF | No | No | No | No | EAR99 | No | ||||||||||||||||||
ZMM5248
Diode Zener Single 18V 500mW
|
|
EIC Semiconductor | Zener | 2 | Mini-MELF | MELF | No | No | No | No | No | ||||||||||||||||||||||||||||
MZ55B82
Zener Diode Single 82V 2% 300Ohm 500mW 2-Pin Case M1A
|
Von 0,0358 € bis 0,0393 €
pro Stück
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 82 | 4.8 | 2% | 2.5 | 1 | 1 | 300 | 500 | 500 | 2 | Case M1A | No | No | No | No | EAR99 | No | |||||||||||||||||
BZV55B47
Zener Diode Single 47V 2% 170Ohm 500mW 2-Pin Mini-MELF
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 47 | 2% | 2 | 0.9 | 0.05 | 170 | 500 | 2 | Mini-MELF | MELF | No | No | No | No | EAR99 | No | ||||||||||||||||||
SSOA
Diode Switching 50V 1.5A 2-Pin SMA
|
|
EIC Semiconductor | Gleichrichter | Switching Diode | Single | 50 | 1.5@Ta=55C | 60 | 0.95 | 5 | 35 | 2 | SMA | DO | No | No | No | No | EAR99 | No | |||||||||||||||||||
SZ2527
Zener Diode Single 27V 5% 30Ohm 1300mW 2-Pin SMA
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 27 | 41 | 5% | 8 | 0.5 | 30 | 1300 | 2 | SMA | DO | Unknown | No | No | No | EAR99 | No | ||||||||||||||||||
SML4758
Zener Diode Single 56V 10% 110Ohm 1000mW 2-Pin SMA
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 56 | 16 | 10% | 4.5 | 5 | 110 | 1000 | 2 | SMA | DO | No | No | No | No | EAR99 | No | ||||||||||||||||||
1N4755A
Zener Diode Single 43V 5% 70Ohm 1000mW 2-Pin DO-41
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 43 | 22 | 5% | 6 | 5 | 70 | 1000 | 2 | DO-41 | DO | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||
RD27FB
Diode Zener Single 26.53V 3% 1000mW 2-Pin DO-41
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 26.53 | 3% | 10 | 10 | 16 | 1000 | 1000 | 2 | DO-41 | DO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||
1N4731C
Zener Diode Single 4.3V 2% 9Ohm 1000mW 2-Pin DO-41
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 4.3 | 217 | 2% | 58 | 1.2 | 10 | 9 | 1000 | 2 | DO-41 | DO | No | No | No | No | EAR99 | No | |||||||||||||||||
BYV27-50
Diode Switching 50V 2A 2-Pin DO-41
|
|
EIC Semiconductor | Gleichrichter | Switching Diode | Single | 50 | 2 | 50 | 1.07@3A | 1 | 25 | 2 | DO-41 | DO | No | No | No | No | EAR99 | No | |||||||||||||||||||
| HZS6LB1 Diode Zener Single 5.7V 3% 400mW 2-Pin DO-34 |
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 5.7 | 3% | 0.5 | 1 | 80 | 400 | 400 | 2 | DO-34 | DO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||
SE5G
Diode Switching 400V 5A 2-Pin SMC T/R
|
|
EIC Semiconductor | Gleichrichter | Switching Diode | Single | 400 | 5@Ta=55C | 200 | 1.1 | 10 | 50 | 2 | SMC | DO | No | No | No | No | EAR99 | No | |||||||||||||||||||
SZ6527
Zener Diode Single 27V 5% 5Ohm 5000mW 2-Pin SMB
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 27 | 176 | 5% | 50 | 1.2 | 0.5 | 5 | 5000 | 2 | SMB | DO | No | No | No | No | EAR99 | No | |||||||||||||||||
| B125-C1500R Diode Rectifier Bridge Single 300V 1.6A 4-Pin WOB |
Von 0,1092 € bis 0,1201 €
pro Stück
|
EIC Semiconductor | Brückengleichrichter | Single | 300 | 1.6 | 50 | 1@1.5A | 10 | 4 | WOB | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||
1N5354B
Zener Diode Single 17V 5% 2.5Ohm 5000mW 2-Pin DO-15
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 17 | 280 | 5% | 70 | 0.5 | 2.5 | 5000 | 2 | DO-15 | DO | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||
BYW27-200
Diode 200V 1A 2-Pin DO-41
|
|
EIC Semiconductor | Gleichrichter | Single | 200 | 1@Ta=70C | 50 | 1 | 0.2 | 2 | DO-41 | DO | No | No | No | No | EAR99 | No |