EIC Semiconductor Dioden, Transistoren und Thyristoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Material | Bridge Type | Diode Type | Configuration | Typical Zener Voltage - (V) | Peak Reverse Repetitive Voltage - (V) | Zener Voltage Tolerance | Peak Average Forward Current - (A) | Maximum Continuous Forward Current - (A) | Peak RMS Reverse Voltage - (V) | Maximum Voltage Regulation - (mV) | Test Current - (mA) | Peak Non-Repetitive Forward Surge Current - (A) | Maximum Power Dissipation - (mW) | Maximum Reverse Leakage Current - (uA) | Maximum Forward Voltage - (V) | Peak Reverse Current - (uA) | Maximum Regulator Current - (mA) | Maximum Diode Capacitance - (pF) | Maximum Zener Impedance - (Ohm) | Maximum Power Dissipation @ 25C - (mW) | Peak Reverse Recovery Time - (ns) | Process Technology | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ZM4761A
Diode Zener Single 75V 5% 1000mW 2-Pin MELF T/R
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 75 | 5% | 3.3 | 1000 | 5 | 12 | 175 | 1000 | 2 | MELF | MELF | No | No | No | No | EAR99 | No | ||||||||||||||||||||
1N5255
Diode Zener Single 28V 10% 500mW 2-Pin DO-35
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 28 | 10% | 4.5 | 500 | 0.1 | 16.2 | 44 | 2 | DO-35 | DO | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||
| FES8FT Diode Switching 300V 8A 2-Pin(2+Tab) TO-220AC |
Von 0,1956 € bis 0,212 €
pro Stück
|
EIC Semiconductor | Gleichrichter | Switching Diode | Single | 300 | 8 | 125 | 1.3 | 10 | 50 | 2 | TO-220AC | TO | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
RD3.0ESAB1
Zener Diode Single 3.07V 4% 120Ohm 400mW 2-Pin DO-34
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 3.07 | 4% | 5 | 400 | 50 | 120 | 400 | 2 | DO-34 | DO | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||
BZG04-110
Zener Diode Single 110V 3000mW 2-Pin SMA T/R
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 110 | 5 | 3000 | 5 | 1.2 | Tape and Reel | 2 | SMA | DO | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
HER104
Diode Switching 300V 1A 2-Pin DO-41
|
|
EIC Semiconductor | Gleichrichter | Switching Diode | Single | 300 | 1@Ta=55C | 30 | 1.1 | 5 | 50 | 2 | DO-41 | DO | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
| MZ85B3V9 Zener Diodes |
Von 0,0633 € bis 0,0696 €
pro Stück
|
EIC Semiconductor | Zener | 2 | Case M1A | No | No | No | No | No | ||||||||||||||||||||||||||||||||
SS2M
Diode Switching 1KV 2A 2-Pin SMB
|
|
EIC Semiconductor | Gleichrichter | Switching Diode | Single | 1000 | 2@Ta=55C | 75 | 4 | 20 | 35 | 2 | SMB | DO | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
RD6.8EB3
Zener Diode Single 6.8V 2% 8Ohm 500mW 2-Pin DO-35
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 6.8 | 2% | 20 | 500 | 2 | 8 | 500 | 2 | DO-35 | DO | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||
ZMM2.7
Zener Diode Single 2.7V 5% 83Ohm 500mW 2-Pin Mini-MELF
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 2.7 | 5% | 5 | 500 | 20 | 1.25 | 160 | 83 | 2 | Mini-MELF | MELF | No | No | No | No | EAR99 | No | ||||||||||||||||||||
RLZ7.5B
Diode Zener Single 7.5V 3% 500mW 2-Pin Mini-MELF
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 7.5 | 3% | 20 | 500 | 0.5 | 8 | 500 | 2 | Mini-MELF | MELF | No | No | No | No | EAR99 | No | |||||||||||||||||||||
| MZ4733C Silicon Zener Diodes |
Von 0,0593 € bis 0,0653 €
pro Stück
|
EIC Semiconductor | Zener | 2 | Case M1A | No | No | No | No | No | ||||||||||||||||||||||||||||||||
SZ656C
Zener Diode Single 6.2V 5% 1Ohm 5000mW 2-Pin SMB
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 6.2 | 5% | 200 | 5000 | 1 | 1.2 | 765 | 1 | 2 | SMB | DO | No | No | No | No | EAR99 | No | ||||||||||||||||||||
GLZ6.2A
Zener Diode Single 5.9V 3% 10Ohm 500mW 2-Pin Mini-MELF
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 5.9 | 3% | 20 | 500 | 5 | 10 | 500 | 2 | Mini-MELF | MELF | No | No | No | No | EAR99 | No | |||||||||||||||||||||
SZ409B
Zener Diode Single 9.1V 10% 2.5Ohm 2000mW 2-Pin SMA
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 9.1 | 10% | 55 | 2000 | 50 | 1.2 | 200 | 2.5 | 2 | SMA | DO | No | No | No | No | EAR99 | No | ||||||||||||||||||||
1SR154-600
Diode 600V 1A 2-Pin SMA
|
|
EIC Semiconductor | Gleichrichter | Single | 600 | 1 | 30 | 1.1 | 10 | 2 | SMA | DO | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
ZMY56
Diode Zener Single 56V 7% 1000mW 2-Pin MELF
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 56 | 7% | 10 | 1000 | 0.5 | 13 | 100 | 1000 | 2 | MELF | MELF | No | No | No | No | EAR99 | No | ||||||||||||||||||||
SN3G
Diode 400V 3A 2-Pin SMC
|
|
EIC Semiconductor | Gleichrichter | Single | 400 | 3 | 200 | 1 | 5 | 2 | SMC | DO | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||
BZX79B30
Diode Zener Single 30V 2% 500mW 2-Pin DO-35
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 30 | 2% | 2 | 500 | 0.05 | 13 | 80 | 500 | 2 | DO-35 | DO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||
BZX384C3V6
Diode Zener Single 3.6V 5% 200mW 2-Pin SOD-323
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 3.6 | 5% | 5 | 200 | 5 | 90 | 200 | 2 | SOD-323 | SOD | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||
11DF1
Diode Switching 100V 1A 2-Pin DO-41 Ammo/Bag/T/R
|
|
EIC Semiconductor | Gleichrichter | Switching Diode | Single | 100 | 1@Ta=63C | 30 | 0.98 | 10 | 35 | 2 | DO-41 | DO | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
BAT86
Diode Schottky Si 50V 0.2A 2-Pin DO-35 Ammo/Bag/T/R
|
|
EIC Semiconductor | Gleichrichter | Schottky Diode | Si | Single | 50 | 0.2 | 200 | 0.9@0.1A | 5@40V | 5 | 2 | DO-35 | DO | No | No | No | No | EAR99 | No | |||||||||||||||||||||
1N5944A
Zener Diode Single 62V 10% 100Ohm 3000mW 2-Pin DO-41
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 62 | 10% | 6 | 3000 | 1 | 24 | 100 | 2 | DO-41 | DO | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||
BZX85B8V2
Diode Zener Single 8.2V 2% 1300mW 2-Pin DO-41
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 8.2 | 2% | 25 | 1300 | 50 | 130 | 5 | 2 | DO-41 | DO | No | No | No | No | EAR99 | No | |||||||||||||||||||||
1N4763G
Zener Diode Single 91V 10% 250Ohm 1000mW 2-Pin DO-41
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 91 | 10% | 2.8 | 1000 | 5 | 1.2 | 10 | 250 | 1000 | 2 | DO-41 | DO | No | No | No | No | EAR99 | Yes | Yes |