EIC Semiconductor Dioden, Transistoren und Thyristoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Material | Bridge Type | Diode Type | Configuration | Typical Zener Voltage - (V) | Peak Reverse Repetitive Voltage - (V) | Zener Voltage Tolerance | Peak Average Forward Current - (A) | Maximum Continuous Forward Current - (A) | Peak RMS Reverse Voltage - (V) | Maximum Voltage Regulation - (mV) | Test Current - (mA) | Peak Non-Repetitive Forward Surge Current - (A) | Maximum Power Dissipation - (mW) | Maximum Reverse Leakage Current - (uA) | Maximum Forward Voltage - (V) | Peak Reverse Current - (uA) | Maximum Regulator Current - (mA) | Maximum Diode Capacitance - (pF) | Maximum Zener Impedance - (Ohm) | Maximum Power Dissipation @ 25C - (mW) | Peak Reverse Recovery Time - (ns) | Process Technology | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BZV55C4V7
Zener Diode Single 4.7V 5% 80Ohm 500mW 2-Pin Mini-MELF
|
0,0159 €
pro Stück
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 4.7 | 5% | 5 | 500 | 3 | 0.9 | 80 | 2 | Mini-MELF | MELF | No | No | No | No | EAR99 | No | |||||||||||||||||||||
ZY7.5
Zener Diode Single 7.5V 6% 2Ohm 2000mW 2-Pin DO-41
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 7.5 | 6% | 100 | 2000 | 1 | 200 | 2 | 2000 | 2 | DO-41 | DO | No | No | No | No | EAR99 | No | ||||||||||||||||||||
BZX85C6V2
Zener Diode Single 6.2V 5% 4Ohm 1300mW 2-Pin DO-41
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 6.2 | 5% | 35 | 1300 | 1 | 170 | 4 | 2 | DO-41 | DO | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||
1N4731C
Zener Diode Single 4.3V 2% 9Ohm 1000mW 2-Pin DO-41
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 4.3 | 2% | 58 | 1000 | 10 | 1.2 | 217 | 9 | 2 | DO-41 | DO | No | No | No | No | EAR99 | No | ||||||||||||||||||||
BYV27-50
Diode Switching 50V 2A 2-Pin DO-41
|
|
EIC Semiconductor | Gleichrichter | Switching Diode | Single | 50 | 2 | 50 | 1.07@3A | 1 | 25 | 2 | DO-41 | DO | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
| HZS6LB1 Diode Zener Single 5.7V 3% 400mW 2-Pin DO-34 |
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 5.7 | 3% | 0.5 | 400 | 1 | 80 | 400 | 2 | DO-34 | DO | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||
| B125-C1500R Diode Rectifier Bridge Single 300V 1.6A 4-Pin WOB |
Von 0,1092 € bis 0,1201 €
pro Stück
|
EIC Semiconductor | Brückengleichrichter | Single Phase | Single | 300 | 1.6 | 125 | 50 | 1@1.5A | 10 | 4 | WOB | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
BAT85
Diode Schottky 30V 0.2A 2-Pin DO-35
|
Von 0,0199 € bis 0,0219 €
pro Stück
|
EIC Semiconductor | Gleichrichter | Schottky Diode | Single | 30 | 0.2 | 5 | 0.8@0.1A | 2@25V | 4 | 2 | DO-35 | DO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||
DB-3
SILICON BI-DIRECTIONAL DIACS
|
|
EIC Semiconductor | DIACs | 2 | DO-35 | DO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||
BZX79C6V2
Diode Zener Single 6.2V 5% 500mW 2-Pin DO-35
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 6.2 | 5% | 5 | 500 | 3 | 64 | 10 | 500 | 2 | DO-35 | DO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||
S1M
Diode Switching 1KV 1A 2-Pin SMA
|
|
EIC Semiconductor | Gleichrichter | Switching Diode | Single | 1000 | 1 | 30 | 1.1 | 5 | 1800(Typ) | 2 | SMA | DO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||
SZ45B2
Zener Diode Single 120V 5% 325Ohm 2000mW 2-Pin SMA
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 120 | 5% | 4.2 | 2000 | 0.5 | 15 | 325 | 2 | SMA | DO | Unknown | No | No | No | EAR99 | No | |||||||||||||||||||||
1N5354B
Zener Diode Single 17V 5% 2.5Ohm 5000mW 2-Pin DO-15
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 17 | 5% | 70 | 5000 | 0.5 | 280 | 2.5 | 2 | DO-15 | DO | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||
BYW27-200
Diode 200V 1A 2-Pin DO-41
|
|
EIC Semiconductor | Gleichrichter | Single | 200 | 1@Ta=70C | 50 | 1 | 0.2 | 2 | DO-41 | DO | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
BZX55C5V6
Zener Diode Single 5.6V 7% 25Ohm 500mW 2-Pin DO-35
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 5.6 | 7% | 5 | 500 | 2 | 25 | 500 | 2 | DO-35 | DO | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||
GLZ33C
Zener Diode Single 31.7V 3% 65Ohm 500mW 2-Pin Mini-MELF
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 31.7 | 3% | 5 | 500 | 0.2 | 65 | 500 | 2 | Mini-MELF | MELF | No | No | No | No | EAR99 | No | |||||||||||||||||||||
SZ60B9
Zener Diode Single 190V 10% 450Ohm 5000mW 2-Pin SMB
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 190 | 10% | 5 | 5000 | 0.5 | 1.2 | 25 | 450 | 2 | SMB | DO | No | No | No | No | EAR99 | No | ||||||||||||||||||||
HZK22L2
Diode Zener Single 22.1V 2% 400mW 2-Pin Mini-MELF
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 22.1 | 2% | 0.5 | 400 | 1 | 100 | 400 | 2 | Mini-MELF | MELF | No | No | No | No | EAR99 | No | |||||||||||||||||||||
RS3K
Diode Switching 800V 3A 2-Pin SMC
|
|
EIC Semiconductor | Gleichrichter | Switching Diode | Single | 800 | 3 | 100 | 1.3 | 10 | 500 | 2 | SMC | DO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||
S5688J
Diode Si 600V 1A 2-Pin Case M1A
|
|
EIC Semiconductor | Gleichrichter | Si | Single | 600 | 1 | 30 | 1.2 | 10 | 2 | Case M1A | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
SE5G
Diode Switching 400V 5A 2-Pin SMC T/R
|
|
EIC Semiconductor | Gleichrichter | Switching Diode | Single | 400 | 5@Ta=55C | 200 | 1.1 | 10 | 50 | 2 | SMC | DO | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
SZ6527
Zener Diode Single 27V 5% 5Ohm 5000mW 2-Pin SMB
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 27 | 5% | 50 | 5000 | 0.5 | 1.2 | 176 | 5 | 2 | SMB | DO | No | No | No | No | EAR99 | No | ||||||||||||||||||||
ZPY6.2
Diode Zener Single 6.2V 6% 1300mW 2-Pin DO-41
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 6.2 | 6% | 100 | 1300 | 0.5 | 190 | 2 | 1300 | 2 | DO-41 | DO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||
ZY100
Zener Diode Single 100V 6% 200Ohm 2000mW 2-Pin DO-41
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 100 | 6% | 5 | 2000 | 1 | 13 | 200 | 2000 | 2 | DO-41 | DO | No | No | No | No | EAR99 | No | ||||||||||||||||||||
GP02-35
Diode Switching 3.5KV 0.25A 2-Pin DO-41
|
|
EIC Semiconductor | Gleichrichter | Switching Diode | Single | 3500 | 0.25@Ta=55C | 15 | 3@1A | 5 | 2000(Typ) | 2 | DO-41 | DO | No | No | No | No | EAR99 | No |