Emcraft Systems System-on-Module- SOM
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Processor Type | Processor Family | Processor Number | Processor Speed - (Hz) | JTAG Support | System Memory Maximum Size - (B) | UART | USART | SPI | I2C | CAN | USB | VGA | SATA | PATA | GPIO | Audio Interfaces | Video In | RS485 | RS232 | RS422 | PCI | Ethernet Controller Type | Operating Systems | Linux | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| SOM-M2S025-FG484I SOM with 64MB RAM |
Von 141,2178 € bis 153,0496 €
pro Stück
|
Emcraft Systems | System-on-Module- SOM | ARM | 142M | No | 64M(Typ) | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | No | 0 | 0 | 0 | 0 | uClinux|Linux | No | Unknown | Unknown | Unknown | 5A002a.1. | ||||||
|
Meist Gesucht
SOM-K61
SOM with Kinetis Processor 64MB RAM
|
|
Emcraft Systems | System-on-Module- SOM | Freescale | Kinetis | K61 | 150M | No | 64M(Typ) | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | No | 0 | 0 | 0 | 0 | IE1R64N128Qx | Linux | No | Unknown | Unknown | Unknown | 5A002a.1. | |||
| SOM-A2F484-500 Smart Fusion2 A2F500-FGG484, 80MHz, 16MB RAM, 16MB NOR Flash, ETH PHY |
|
Emcraft Systems | System-on-Module- SOM | No | Unknown | Unknown | Unknown | 5A002a.1. | |||||||||||||||||||||||||||
| SOM-STM32F7 STmicro STM32F746, 216MHz, Industrial (-40 to +85C), 32MB SDRAM, 16MB NOR Flash, ETH PHY |
Von 60,3393 € bis 81,9525 €
pro Stück
|
Emcraft Systems | System-on-Module- SOM | No | Unknown | Unknown | Unknown | No |