FASTRON Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Technology | Protection Style | Core Material | Inductance - (H) | Tolerance | Quality Test Frequency - (Hz) | Maximum DC Current - (A) | Impedance - (Ohm) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum DC Resistance - (Ohm) | Lead Style | Minimum Self Resonant Frequency - (Hz) | Package Type | Number of Terminals | Case Size | Maximum Product Length - (mm) | Maximum Product Diameter - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Depth - (mm) | Packaging | Minimum Quality Factor | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MICCS-560K-01
Choke Wirewound 56uH 10% 20KHz 60Q-Factor Ferrite 0.15A 5.2Ohm DCR AXL T/R
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Ferrite | 56u | 10% | 2.52M | 0.15 | 20K | 5.2 | Axial | 18M | 2 | 7 | 3 | Tape and Reel | 60 | No | No | No | No | EAR99 | No | ||||||||||||||
09P-680J-51
Inductor Pluggable Unshielded Wirewound 68uH 5% 20KHz 30Q-Factor Ferrite 0.95A 0.2Ohm DCR RDL T/R
|
|
FASTRON GmbH | Induktor verbleit | Pluggable | Wirewound | Unshielded | Ferrite | 68u | 5% | 2.52M | 0.95 | 20K | 0.2 | Radial | 6M | 2 | 9.5 | 14 | Tape and Reel | 30 | No | No | No | No | No | EAR99 | No | ||||||||||||
11P-103J-51
Inductor Pluggable Unshielded Wirewound 10000uH 5% 20KHz 50Q-Factor Ferrite 0.11A 23Ohm DCR RDL T/R
|
|
FASTRON GmbH | Induktor verbleit | Pluggable | Wirewound | Unshielded | Ferrite | 10000u | 5% | 79K | 0.11 | 20K | 23 | Radial | 0.35M | 2 | 12 | 15 | Tape and Reel | 50 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
11P-104K-50
Inductor Pluggable Unshielded Wirewound 100000uH 10% 20KHz 30Q-Factor Ferrite 0.04A 155Ohm DCR RDL Loose
|
Von 0,4367 € bis 0,4733 €
pro Stück
|
FASTRON GmbH | Induktor verbleit | Pluggable | Wirewound | Unshielded | Ferrite | 100000u | 10% | 25K | 0.04 | 20K | 155 | Radial | 0.11M | 2 | 12 | 15 | Loose | 30 | No | No | No | No | No | EAR99 | No | ||||||||||||
PIST-301K-04
Inductor Power Unshielded Wirewound 300uH 10% 100KHz Ferrite 1.2A 0.39Ohm DCR T/R Automotive AEC-Q200
|
Von 0,7542 € bis 0,8256 €
pro Stück
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | Power | Wirewound | Unshielded | Ferrite | 300u | 10% | 1.2 | 2.1(Typ) | 100K | 0.39 | 2M | 2 | 18.5 | 15.23 | 12 | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||
4408AF-701K-04
Inductor RFID Transponder Wirewound 700uH 10% 125KHz 30Q-Factor Ceramic/Ferrite 12Ohm DCR 4408 T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RFID Transponder | Wirewound | Ceramic/Ferrite | 700u | 10% | 125K | 125K | 12 | 0.821M | 2 | 4408 | 11.6 | 3.2 | 2.84 | Tape and Reel | 30 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||
1206AS-033J-04
Inductor RF Chip Molded/Unshielded Wirewound 0.033uH 5% 100MHz 56Q-Factor Ceramic 1A 0.11Ohm DCR 1206 T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | Ceramic | 0.033u | 5% | 300M | 1 | 100M | 0.11 | 1800M | 2 | 1206 | 4 | 2.5 | 1.5 | Tape and Reel | 56 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
| XHBHV-252X-YY Leaded Inductor Fixed Choke |
|
FASTRON GmbH | Induktor verbleit | No | EAR99 | No | |||||||||||||||||||||||||||||||||
VHBCC-683J-02
Choke Wirewound 68000uH 5% 10KHz 25Q-Factor Ferrite 0.049A 270Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Ferrite | 68000u | 5% | 25.2K | 0.049 | 10K | 270 | Axial | 0.08M | 2 | 16 | 6 | Ammo | 25 | Unknown | No | No | No | No | EAR99 | No | |||||||||||||
HBCC-272K-01
RF Choke Molded Wirewound 2700uH 10% 20KHz 60Q-Factor Ferrite 0.12A 12Ohm DCR AXL T/R
|
|
FASTRON GmbH | Induktor verbleit | RF Choke | Wirewound | Molded | Ferrite | 2700u | 10% | 252K | 0.12 | 20K | 12 | Axial | 0.7M | 2 | 12.8 | 5.8 | Tape and Reel | 60 | No | No | No | No | No | EAR99 | No | ||||||||||||
0805AQ-039J-01
Inductor RF Chip Molded/Unshielded Wirewound 0.039uH 5% 250MHz 74Q-Factor Ceramic 1.1A 0.11Ohm DCR 0805 T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | Ceramic | 0.039u | 5% | 500M | 1.1 | 250M | 0.11 | 1600M | 2 | 0805 | 2.3 | 1.8 | 1.6 | Tape and Reel | 74 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
MICCS-331J-02
Choke Wirewound 330uH 5% 20KHz 30Q-Factor Ferrite 0.105A 28Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Ferrite | 330u | 5% | 790K | 0.105 | 20K | 28 | Axial | 5M | 2 | 7 | 3 | Ammo | 30 | Unknown | No | No | No | No | EAR99 | No | |||||||||||||
1210AS-022K-04
Inductor RF Chip Molded/Unshielded Wirewound 0.022uH 10% 50MHz 55Q-Factor Ceramic 1A 0.12Ohm DCR 1210 Automotive AEC-Q200 T/R
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | Ceramic | 0.022u | 10% | 350M | 1 | 50M | 0.12 | 2400M | 2 | 1210 | 3.8 | 3 | 2.4 | Tape and Reel | 55 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
SMCC-152K-01
Choke Molded Wirewound 1500uH 10% 20KHz 40Q-Factor Ferrite 0.1A 21.6Ohm DCR AXL T/R
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Molded | Ferrite | 1500u | 10% | 250K | 0.1 | 20K | 21.6 | Axial | 1.25M | 2 | 9.5 | 4 | Tape and Reel | 40 | No | No | No | No | EAR99 | No | |||||||||||||
1210F-821K-04
Inductor RF Chip Molded/Unshielded Wirewound 820uH 10% 100KHz 20Q-Factor Ferrite 0.06A 28Ohm DCR 1210 Automotive AEC-Q200 T/R
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | Ferrite | 820u | 10% | 796K | 0.06 | 100K | 28 | 1.7M | 2 | 1210 | 3.8 | 3 | 2.4 | Tape and Reel | 20 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
HBCC-104J-01
RF Choke Molded Wirewound 100000uH 5% 20KHz 40Q-Factor Ferrite 0.02A 390Ohm DCR AXL T/R
|
|
FASTRON GmbH | Induktor verbleit | RF Choke | Wirewound | Molded | Ferrite | 100000u | 5% | 79K | 0.02 | 20K | 390 | Axial | 0.12M | 2 | 12.8 | 5.8 | Tape and Reel | 40 | No | No | No | No | No | EAR99 | No | ||||||||||||
0603AQC-R22J-01
Inductor RF Chip Molded/Unshielded Wirewound 0.22uH 5% 100MHz 35Q-Factor Ceramic 0.3A 1.6Ohm DCR 0603 T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | Ceramic | 0.22u | 5% | 250M | 0.3 | 100M | 1.6 | 1200M(Typ) | SMD | 2 | 0603 | 1.7 | 1.12 | 1.05 | Tape and Reel | 35 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
09HVP-102K-50
Inductor Pluggable Unshielded Wirewound 1000uH 10% 100KHz Ferrite 0.72A 1.06Ohm DCR RDL Automotive AEC-Q200 Tray
|
Von 0,6671 € bis 0,7229 €
pro Stück
|
FASTRON GmbH | Induktor verbleit | Pluggable | Wirewound | Unshielded | Ferrite | 1000u | 10% | 0.72 | 0.73(Typ) | 100K | 1.06 | Radial | 2 | 12.3 | 10.8 | Tray | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||
HCCC-150K-02
RF Choke Wirewound 15uH 10% 1MHz Ferrite 0.6A 1.1Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | RF Choke | Wirewound | Ferrite | 15u | 10% | 0.6 | 1M | 1.1 | Axial | 2 | 13 | 4.5 | Ammo | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
MICCS-101J-32
Choke Wirewound 100uH 5% 20KHz 60Q-Factor Ferrite 0.13A 7Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Ferrite | 100u | 5% | 2.52M | 0.13 | 20K | 7 | Axial | 13M | 2 | 7 | 3 | Ammo | 60 | Unknown | No | No | No | No | EAR99 | No | |||||||||||||
0402AQC-5N6K-01
Inductor RF Chip Molded/Unshielded Wirewound 0.0056uH 10% 100MHz 31Q-Factor Ceramic 1.85A 0.05Ohm DCR 0402 T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | Ceramic | 0.0056u | 10% | 250M | 1.85 | 100M | 0.05 | 8000M(Typ) | 2 | 0402 | 1.2 | 0.65 | 0.65 | Tape and Reel | 31 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||
TLC/0.25A-680M-00
Line Choke Toroid 68uH 20% 1KHz Iron Dust 0.25A 0.325Ohm DCR RDL Loose Automotive AEC-Q200
|
Von 0,9576 € bis 1,0378 €
pro Stück
|
FASTRON GmbH | Induktor verbleit | Line Choke | Toroid | Iron Dust | 68u | 20% | 0.25 | 0.25 | 1K | 0.325 | Radial | 2 | 12 | 5 | Loose | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
1812AS-1R0K-01
Inductor RF Chip Molded/Unshielded Wirewound 1uH 10% 7.9MHz 62Q-Factor Ceramic 0.48A 1.2Ohm DCR 1812 T/R Automotive AEC-Q200
|
Von 0,2857 € bis 0,3128 €
pro Stück
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | Ceramic | 1u | 10% | 50M | 0.48 | 7.9M | 1.2 | 277M | 2 | 1812 | 4.9 | 3.8 | 3.4 | Tape and Reel | 62 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
HBCC-102J-01
RF Choke Molded Wirewound 1000uH 5% 20KHz 60Q-Factor Ferrite 0.2A 3.8Ohm DCR AXL T/R
|
|
FASTRON GmbH | Induktor verbleit | RF Choke | Wirewound | Molded | Ferrite | 1000u | 5% | 252K | 0.2 | 20K | 3.8 | Axial | 1.2M | 2 | 12.8 | 5.8 | Tape and Reel | 60 | No | No | No | No | No | EAR99 | No | ||||||||||||
PISMHV-151M-04
Inductor Power Unshielded Wirewound 150uH 20% 100KHz Ferrite 1.1A 0.405Ohm DCR T/R Automotive AEC-Q200
|
Von 0,686 € bis 0,7509 €
pro Stück
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | Power | Wirewound | Unshielded | Ferrite | 150u | 20% | 1.1 | 0.85(Typ) | 100K | 0.405 | 6M | 2 | 12.9 | 9.55 | 5.35 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No |