FASTRON Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Technology | Protection Style | Core Material | Inductance - (H) | Tolerance | Quality Test Frequency - (Hz) | Maximum DC Current - (A) | Impedance - (Ohm) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum DC Resistance - (Ohm) | Lead Style | Minimum Self Resonant Frequency - (Hz) | Package Type | Number of Terminals | Case Size | Maximum Product Length - (mm) | Maximum Product Diameter - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Depth - (mm) | Packaging | Minimum Quality Factor | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4408AQ-112J-04
Inductor RFID Transponder Wirewound 1080uH 5% 125KHz 34Q-Factor Ceramic/Ferrite 15.7Ohm DCR 4408 T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RFID Transponder | Wirewound | Ceramic/Ferrite | 1080u | 5% | 125K | 125K | 15.7 | 0.95M | 2 | 4408 | 11.35 | 3.3 | 2.8 | Tape and Reel | 34 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||
SMCC-5R6M-02
Choke Molded Wirewound 5.6uH 20% 1MHz 60Q-Factor Ferrite 0.78A 0.38Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Molded | Ferrite | 5.6u | 20% | 7.96M | 0.78 | 1M | 0.38 | Axial | 85M | 2 | 9.5 | 4 | Ammo | 60 | No | No | No | No | EAR99 | No | |||||||||||||
0603AS-090J-01
Inductor RF Chip Molded/Unshielded Wirewound 0.09uH 5% 150MHz 34Q-Factor Ceramic 0.4A 0.54Ohm DCR 0603 Automotive AEC-Q200 T/R
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | Ceramic | 0.09u | 5% | 150M | 0.4 | 150M | 0.54 | 1700M | 2 | 0603 | 1.7 | 1.1 | 1 | Tape and Reel | 34 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
XHBHV-332K-02
Choke Wirewound 3300uH 10% 20KHz 55Q-Factor Ferrite 0.345A 6.52Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Ferrite | 3300u | 10% | 252K | 0.345 | 20K | 6.52 | Axial | 0.55M | 2 | 16 | 7.5 | Ammo | 55 | Unknown | No | No | No | No | EAR99 | No | |||||||||||||
11P-183J-51
Inductor Pluggable Unshielded Wirewound 18000uH 5% 20KHz 50Q-Factor Ferrite 0.085A 34Ohm DCR RDL T/R
|
|
FASTRON GmbH | Induktor verbleit | Pluggable | Wirewound | Unshielded | Ferrite | 18000u | 5% | 79K | 0.085 | 20K | 34 | Radial | 0.28M | 2 | 12 | 15 | Tape and Reel | 50 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
TLC/5A-102M-00
Line Choke Toroid 1000uH 20% 1KHz Iron 5A 0.16Ohm DCR RDL Automotive AEC-Q200 Loose
|
Von 13,3807 € bis 14,6518 €
pro Stück
|
FASTRON GmbH | Induktor verbleit | Line Choke | Toroid | Iron | 1000u | 20% | 5 | 1K | 0.16 | Radial | 2 | 83 | 31 | Loose | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
0805AS-1R2K-04
Inductor RF Chip Molded Wirewound 1.2uH 10% 7.9MHz 15Q-Factor Ceramic 0.2A 2.8Ohm DCR 0805 T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded | Ceramic | 1.2u | 10% | 50M | 0.2 | 7.9M | 2.8 | 150M(Typ) | 2 | 0805 | 2.3 | 1.8 | 1.6 | Tape and Reel | 15 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
VHBCC-222J-01
Choke Wirewound 2.2mH 5% 100KHz 65Q-Factor Ferrite 250mA 10Ohm DCR AXL T/R
|
Von 0,3063 € bis 0,3353 €
pro Stück
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Ferrite | 2200u | 5% | 252K | 0.25 | 0.34 | 100K | 10 | Axial | 0.5M | 2 | 16 | 6 | Tape and Reel | 65 | No | No | No | No | No | EAR99 | No | ||||||||||||
0805AS-011J-01
Inductor RF Chip Molded Wirewound 0.011uH 5% 250MHz 65Q-Factor Ceramic 0.6A 0.13Ohm DCR 0805 Automotive AEC-Q200 T/R
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded | Ceramic | 0.011u | 5% | 1G | 0.6 | 250M | 0.13 | 4000M | 2 | 0805 | 2.3 | 1.8 | 1.6 | Tape and Reel | 65 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
1008AS-027J-04
Inductor RF Chip Molded/Unshielded Wirewound 0.027uH 5% 50MHz 58Q-Factor Ceramic 1A 0.13Ohm DCR 1008 Automotive AEC-Q200 T/R
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | Ceramic | 0.027u | 5% | 350M | 1 | 50M | 0.13 | 1600M | 2 | 1008 | 2.9 | 2.8 | 2.1 | Tape and Reel | 58 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
MECC-121M-02
Choke Wirewound 120uH 20% 20KHz 30Q-Factor Ferrite 0.11A 16Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Ferrite | 120u | 20% | 790K | 0.11 | 20K | 16 | Axial | 21M | 2 | 11 | 4.5 | Ammo | 30 | Unknown | No | No | No | No | EAR99 | No | |||||||||||||
09P/F-822J-51
Inductor Pluggable Unshielded Wirewound 8200uH 5% 20KHz 80Q-Factor Ferrite 0.14A 19.5Ohm DCR RDL T/R
|
|
FASTRON GmbH | Induktor verbleit | Pluggable | Wirewound | Unshielded | Ferrite | 8200u | 5% | 252K | 0.14 | 0.1(Typ) | 20K | 19.5 | Radial | 0.55M | 2 | 9 | 13.4 | Tape and Reel | 80 | No | No | No | No | No | EAR99 | No | |||||||||||
MICC-2R7M-02
Choke Wirewound 2.7uH 20% 1MHz 40Q-Factor Ferrite 480mA 400mOhm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Ferrite | 2.7u | 20% | 7.96M | 0.48 | 1M | 0.4 | Axial | 110M | 2 | 7 | 3.3 | Ammo | 40 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
SMCC-1R0J-31
Choke Molded Wirewound 1uH 5% 1MHz 45Q-Factor Ferrite 1.2A 0.16Ohm DCR AXL T/R
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Molded | Ferrite | 1u | 5% | 7.96M | 1.2 | 1M | 0.16 | Axial | 205M | 2 | 9.5 | 4 | Tape and Reel | 45 | No | No | No | No | EAR99 | No | |||||||||||||
07P/F-562J-51
Inductor Pluggable Unshielded Wirewound 5600uH 5% 20KHz 100Q-Factor Ferrite 0.06A 21Ohm DCR RDL T/R
|
|
FASTRON GmbH | Induktor verbleit | Pluggable | Wirewound | Unshielded | Ferrite | 5600u | 5% | 252K | 0.06 | 20K | 21 | Radial | 0.8M | 2 | 7 | 15 | Tape and Reel | 100 | No | No | No | No | No | EAR99 | No | ||||||||||||
PISTHV-471M-04
Inductor Power Unshielded Wirewound 470uH 20% 100KHz Ferrite 0.9A 0.65Ohm DCR T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | Power | Wirewound | Unshielded | Ferrite | 470u | 20% | 0.9 | 1.4 | 100K | 0.65 | 1.65M | 2 | 18.7 | 15.2 | 12 | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||
SMCC-2R2J-31
Choke Molded Wirewound 2.2uH 5% 1MHz 55Q-Factor Ferrite 1A 0.25Ohm DCR AXL T/R
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Molded | Ferrite | 2.2u | 5% | 7.96M | 1 | 1M | 0.25 | Axial | 140M | 2 | 9.5 | 4 | Tape and Reel | 55 | No | No | No | No | EAR99 | No | |||||||||||||
MICC-181J-02
Choke Wirewound 180uH 5% 20KHz 60Q-Factor Ferrite 135mA 5.3Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Ferrite | 180u | 5% | 790K | 0.135 | 20K | 5.3 | Axial | 4.2M | 2 | 7 | 3 | Ammo | 60 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
SMCC-181J-01
Choke Molded Wirewound 180uH 5% 20KHz 70Q-Factor Ferrite 0.27A 3Ohm DCR AXL T/R
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Molded | Ferrite | 180u | 5% | 790K | 0.27 | 20K | 3 | Axial | 3.9M | 2 | 9.5 | 4 | Tape and Reel | 70 | No | No | No | No | EAR99 | No | |||||||||||||
07HCP-3R3M-51
Inductor Pluggable Unshielded Wirewound 3.3uH 20% 1KHz Ferrite 5A 0.013Ohm DCR RDL T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktor verbleit | Pluggable | Wirewound | Unshielded | Ferrite | 3.3u | 20% | 5 | 6.3 | 1K | 0.013 | Radial | 2 | 8.3 | 10 | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||
0805F-3R3K-01
Inductor RF Chip Molded/Unshielded Wirewound 3.3uH 10% 7.9MHz 20Q-Factor Ferrite 0.1A 3.3Ohm DCR 0805 T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | Ferrite | 3.3u | 10% | 7.9M | 0.1 | 7.9M | 3.3 | 200M(Typ) | 2 | 0805 | 2.3 | 1.8 | 1.6 | Tape and Reel | 20 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
0402AQC-3N6K-08
Inductor RF Chip Molded/Unshielded Wirewound 0.0036uH 10% 100MHz 30Q-Factor Ceramic 2A 0.04Ohm DCR 0402 T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | Ceramic | 0.0036u | 10% | 250M | 2 | 100M | 0.04 | 10000M(Typ) | 2 | 0402 | 1.2 | 0.65 | 0.65 | Tape and Reel | 30 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||
VHBCC-123K-01
Choke Wirewound 12mH 10% 10KHz 55Q-Factor Ferrite 112mA 63Ohm DCR AXL T/R
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Ferrite | 12000u | 10% | 79.6K | 0.112 | 0.134 | 10K | 63 | Axial | 0.17M | 2 | 16 | 6 | Tape and Reel | 55 | No | No | No | No | No | EAR99 | No | ||||||||||||
1206AS-018J-04
Inductor RF Chip Molded/Unshielded Wirewound 0.018uH 5% 100MHz 51Q-Factor Ceramic 1A 0.1Ohm DCR 1206 T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | Ceramic | 0.018u | 5% | 300M | 1 | 100M | 0.1 | 2800M | 2 | 1206 | 4 | 2.5 | 1.5 | Tape and Reel | 51 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
1212FPS-2R2M-01
Inductor Power Chip Shielded Wirewound 2.2uH 20% 1MHz Ferrite 1.6A 0.072Ohm DCR 1212 T/R
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | Power Chip | Wirewound | Shielded | Ferrite | 2.2u | 20% | 1.6 | 1.48 | 1M | 0.072 | 90M | 2 | 1212 | 1.5 | 3 | 3 | Tape and Reel | No | No | No | No | No | EAR99 | No |