FASTRON Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Technology | Protection Style | Core Material | Inductance - (H) | Tolerance | Quality Test Frequency - (Hz) | Maximum DC Current - (A) | Impedance - (Ohm) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum DC Resistance - (Ohm) | Lead Style | Minimum Self Resonant Frequency - (Hz) | Package Type | Number of Terminals | Case Size | Maximum Product Length - (mm) | Maximum Product Diameter - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Depth - (mm) | Packaging | Minimum Quality Factor | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0805AS-R31J-01
Inductor RF Chip Molded Wirewound 0.31uH 5% 100MHz 40Q-Factor Ceramic 0.26A 1.8Ohm DCR 0805 Automotive AEC-Q200 T/R
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded | Ceramic | 0.31u | 5% | 100M | 0.26 | 100M | 1.8 | 795M | 2 | 0805 | 2.3 | 1.8 | 1.6 | Tape and Reel | 40 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
XHBHV-202J-02
Choke Wirewound 2000uH 5% 20KHz 80Q-Factor Ferrite 0.41A 4.74Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Ferrite | 2000u | 5% | 252K | 0.41 | 20K | 4.74 | Axial | 0.7M | 2 | 16 | 7.5 | Ammo | 80 | No | No | No | No | EAR99 | No | ||||||||||||||
MICCS-101J-02
Choke Wirewound 100uH 5% 20KHz 60Q-Factor Ferrite 0.13A 7Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Ferrite | 100u | 5% | 2.52M | 0.13 | 20K | 7 | Axial | 13M | 2 | 7 | 3 | Ammo | 60 | Unknown | No | No | No | No | EAR99 | No | |||||||||||||
PIST-820K-04
Inductor Power Unshielded Wirewound 82uH 10% 100KHz Ferrite 1.9A 0.15Ohm DCR T/R Automotive AEC-Q200
|
Von 0,7442 € bis 0,8146 €
pro Stück
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | Power | Wirewound | Unshielded | Ferrite | 82u | 10% | 1.9 | 4.8(Typ) | 100K | 0.15 | 4.2M | 2 | 18.5 | 15.23 | 12 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||
11P-683K-50
Inductor Pluggable Unshielded Wirewound 68000uH 10% 20KHz 50Q-Factor Ferrite 0.05A 120Ohm DCR RDL Loose
|
Von 0,4309 € bis 0,467 €
pro Stück
|
FASTRON GmbH | Induktor verbleit | Pluggable | Wirewound | Unshielded | Ferrite | 68000u | 10% | 25K | 0.05 | 20K | 120 | Radial | 0.13M | 2 | 12 | 15 | Loose | 50 | No | No | No | No | No | EAR99 | No | ||||||||||||
0805AS-010J-01
Inductor RF Chip Molded Wirewound 0.01uH 5% 250MHz 43Q-Factor Ceramic 0.6A 0.13Ohm DCR 0805 Automotive AEC-Q200 T/R
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded | Ceramic | 0.01u | 5% | 1G | 0.6 | 250M | 0.13 | 4300M | 2 | 0805 | 2.3 | 1.8 | 1.6 | Tape and Reel | 43 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
SMCC-502J-32
Choke Molded Wirewound 5000uH 5% 20KHz 30Q-Factor Ferrite 0.04A 70Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Molded | Ferrite | 5000u | 5% | 250K | 0.04 | 20K | 70 | Axial | 0.55M | 2 | 9.5 | 4 | Ammo | 30 | No | No | No | No | EAR99 | No | |||||||||||||
0603AQC-022J-01
Inductor RF Chip Molded/Unshielded Wirewound 0.022uH 5% 100MHz 42Q-Factor Ceramic 2.3A 0.085Ohm DCR 0603 T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | Ceramic | 0.022u | 5% | 250M | 2.3 | 100M | 0.085 | 2400M | SMD | 2 | 0603 | 1.7 | 1.12 | 1.05 | Tape and Reel | 42 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
PISTHV-301M-04
Inductor Power Unshielded Wirewound 300uH 20% 100KHz Ferrite 1.2A 0.39Ohm DCR Automotive AEC-Q200 T/R
|
Von 0,8993 € bis 0,9844 €
pro Stück
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | Power | Wirewound | Unshielded | Ferrite | 300u | 20% | 1.2 | 2.1 | 100K | 0.39 | 2M | 2 | 18.7 | 15.2 | 12 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||
HBCC-331K-01
RF Choke Molded Wirewound 330uH 10% 20KHz 50Q-Factor Ferrite 0.33A 2Ohm DCR AXL T/R
|
|
FASTRON GmbH | Induktor verbleit | RF Choke | Wirewound | Molded | Ferrite | 330u | 10% | 796K | 0.33 | 20K | 2 | Axial | 1.9M | 2 | 12.8 | 5.8 | Tape and Reel | 50 | No | No | No | No | No | EAR99 | No | ||||||||||||
SMCC-102J-32
Choke Molded Wirewound 1000uH 5% 20KHz 50Q-Factor Ferrite 0.13A 14Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Molded | Ferrite | 1000u | 5% | 790K | 0.13 | 20K | 14 | Axial | 1.6M | 2 | 9.5 | 4 | Ammo | 50 | No | No | No | No | EAR99 | No | |||||||||||||
1212FPS-4R7N-01
Inductor Power Chip Shielded Wirewound 4.7uH 30% 1MHz Ferrite 1.25A 0.136Ohm DCR 1212 T/R
|
Von 0,2286 € bis 0,2478 €
pro Stück
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | Power Chip | Wirewound | Shielded | Ferrite | 4.7u | 30% | 1.25 | 1.08 | 1M | 0.136 | 65M | 2 | 1212 | 1.5 | 3 | 3 | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||||||
09P-270K-51
Inductor Pluggable Unshielded Wirewound 27uH 10% 20KHz 55Q-Factor Ferrite 2.32A 0.07Ohm DCR RDL T/R
|
Von 0,2993 € bis 0,3244 €
pro Stück
|
FASTRON GmbH | Induktor verbleit | Pluggable | Wirewound | Unshielded | Ferrite | 27u | 10% | 2.52M | 2.32 | 1.6(Typ) | 20K | 0.07 | Radial | 10.5M | 2 | 8.8 | 12.5 | Tape and Reel | 55 | No | No | No | No | No | EAR99 | No | |||||||||||
TLC/1A-220M-00
Line Choke Toroid 22uH 20% 1KHz Iron 1A 0.057Ohm DCR RDL Automotive AEC-Q200 Loose
|
Von 0,9505 € bis 1,0405 €
pro Stück
|
FASTRON GmbH | Induktor verbleit | Line Choke | Toroid | Iron | 22u | 20% | 1 | 1K | 0.057 | Radial | 2 | 15.5 | 7 | Loose | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
XHBHV-332J-01
Choke Wirewound 3300uH 5% 20KHz 55Q-Factor Ferrite 0.345A 6.52Ohm DCR AXL T/R
|
Von 0,4477 € bis 0,4901 €
pro Stück
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Ferrite | 3300u | 5% | 252K | 0.345 | 0.31(Typ) | 20K | 6.52 | Axial | 0.55M | 2 | 16 | 7.5 | Tape and Reel | 55 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
PISM-3R3M-04
Inductor Power Molded/Unshielded Wirewound 3.3uH 20% 100KHz Ferrite 5.5A 0.014Ohm DCR T/R Automotive AEC-Q200
|
Von 0,5724 € bis 0,6266 €
pro Stück
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Unshielded | Ferrite | 3.3u | 20% | 5.5 | 7 | 100K | 0.014 | 58M | 2 | 13 | 9.55 | 5.35 | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||
SMCC-812J-01
Choke Molded Wirewound 8100uH 5% 20KHz 30Q-Factor Ferrite 0.03A 95Ohm DCR AXL T/R
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Molded | Ferrite | 8100u | 5% | 250K | 0.03 | 20K | 95 | Axial | 0.4M | 2 | 9.5 | 4 | Tape and Reel | 30 | No | No | No | No | EAR99 | No | |||||||||||||
0402AQC-9N0J-01
Inductor RF Chip Molded/Unshielded Wirewound 0.009uH 5% 100MHz 30Q-Factor Ceramic 1.5A 0.078Ohm DCR 0402 T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | Ceramic | 0.009u | 5% | 250M | 1.5 | 100M | 0.078 | 6500M(Typ) | 2 | 0402 | 1.2 | 0.65 | 0.65 | Tape and Reel | 30 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||
0603AQC-036J-04
Inductor RF Chip Molded/Unshielded Wirewound 0.036uH 5% 100MHz 40Q-Factor Ceramic 1.6A 0.14Ohm DCR 0603 T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | Ceramic | 0.036u | 5% | 250M | 1.6 | 100M | 0.14 | 2300M | SMD | 2 | 0603 | 1.7 | 1.12 | 1.05 | Tape and Reel | 40 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
0805AQ-6N2K-01
Inductor RF Chip Molded/Unshielded Wirewound 0.0062uH 10% 250MHz 88Q-Factor Ceramic 1.6A 0.035Ohm DCR 0805 T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | Ceramic | 0.0062u | 10% | 1G | 1.6 | 250M | 0.035 | 4750M | 2 | 0805 | 2.3 | 1.8 | 1.6 | Tape and Reel | 88 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
1008ASM-1R0G-04
Inductor RF Chip Molded/Unshielded Wirewound 1uH 2% 25MHz 36Q-Factor Ceramic 0.37A 1.75Ohm DCR 1008 Automotive AEC-Q200 T/R
|
Von 0,111 € bis 0,1215 €
pro Stück
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | Ceramic | 1u | 2% | 100M | 0.37 | 25M | 1.75 | 290M(Typ) | 2 | 1008 | 2.9 | 2.8 | 2.1 | Tape and Reel | 36 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
SMCC-822M-32
Choke Molded Wirewound 8200uH 20% 20KHz 30Q-Factor Ferrite 0.03A 95Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Molded | Ferrite | 8200u | 20% | 250K | 0.03 | 20K | 95 | Axial | 0.4M | 2 | 9.5 | 4 | Ammo | 30 | No | No | No | No | EAR99 | No | |||||||||||||
1008ASM-3R9K-04
Inductor RF Chip Molded Wirewound 3.9uH 10% 7.9MHz 27Q-Factor Ceramic 0.11A 5.4Ohm DCR 1008 Automotive AEC-Q200 T/R
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded | Ceramic | 3.9u | 10% | 25M | 0.11 | 7.9M | 5.4 | 100M(Typ) | 2 | 1008 | 2.9 | 2.8 | 2.1 | Tape and Reel | 27 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
SMCC-222J-02
Choke Molded Wirewound 2200uH 5% 20KHz 40Q-Factor Ferrite 0.08A 34.7Ohm DCR AXL Ammo
|
Von 0,1623 € bis 0,1758 €
pro Stück
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Molded | Ferrite | 2200u | 5% | 250K | 0.08 | 20K | 34.7 | Axial | 1.1M | 2 | 9.5 | 4 | Ammo | 40 | No | No | No | No | EAR99 | No | |||||||||||||
07P-182J-51
Inductor Pluggable Unshielded Wirewound 1800uH 5% 20KHz 115Q-Factor Ferrite 0.15A 5.7Ohm DCR RDL T/R
|
Von 0,2868 € bis 0,3139 €
pro Stück
|
FASTRON GmbH | Induktor verbleit | Pluggable | Wirewound | Unshielded | Ferrite | 1800u | 5% | 252K | 0.15 | 20K | 5.7 | Radial | 1.05M | 2 | 7.2 | 12.5 | Tape and Reel | 115 | No | No | No | No | No | EAR99 | No |