FASTRON Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Technology | Protection Style | Core Material | Inductance - (H) | Tolerance | Quality Test Frequency - (Hz) | Maximum DC Current - (A) | Impedance - (Ohm) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum DC Resistance - (Ohm) | Lead Style | Minimum Self Resonant Frequency - (Hz) | Package Type | Number of Terminals | Case Size | Maximum Product Length - (mm) | Maximum Product Diameter - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Depth - (mm) | Packaging | Minimum Quality Factor | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
09HVP-181K-50
Inductor Pluggable Unshielded Wirewound 180uH 10% 100KHz Ferrite 1.68A 0.2Ohm DCR RDL Automotive AEC-Q200 Tray
|
Von 0,6582 € bis 0,7133 €
pro Stück
|
FASTRON GmbH | Induktor verbleit | Pluggable | Wirewound | Unshielded | Ferrite | 180u | 10% | 1.68 | 1.5(Typ) | 100K | 0.2 | Radial | 2 | 12.3 | 10.8 | Tray | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||
1210F-471K-01
Inductor RF Chip Molded/Unshielded Wirewound 470uH 10% 100KHz 22Q-Factor Ferrite 0.075A 20.5Ohm DCR 1210 Automotive AEC-Q200 T/R
|
Von 0,1863 € bis 0,204 €
pro Stück
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | Ferrite | 470u | 10% | 796K | 0.075 | 100K | 20.5 | 2.3M | 2 | 1210 | 3.8 | 3 | 2.4 | Tape and Reel | 22 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
09HVP/T-331K-50
Inductor Pluggable Unshielded Wirewound 330uH 10% 100KHz Ferrite 1.28A 0.35Ohm DCR RDL Tray Automotive AEC-Q200
|
Von 0,7133 € bis 0,773 €
pro Stück
|
FASTRON GmbH | Induktor verbleit | Pluggable | Wirewound | Unshielded | Ferrite | 330u | 10% | 1.28 | 100K | 0.35 | Radial | 2 | 12.7 | 11.5 | Tray | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||
SMCC-2R2K-31
Choke Molded Wirewound 2.2uH 10% 1MHz 55Q-Factor Ferrite 1A 0.25Ohm DCR AXL T/R
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Molded | Ferrite | 2.2u | 10% | 7.96M | 1 | 1M | 0.25 | Axial | 140M | 2 | 9.5 | 4 | Tape and Reel | 55 | No | No | No | No | EAR99 | No | |||||||||||||
SMCC-330K-31
Choke Molded Wirewound 33uH 10% 20KHz 55Q-Factor Ferrite 0.5A 0.92Ohm DCR AXL T/R
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Molded | Ferrite | 33u | 10% | 2.52M | 0.5 | 20K | 0.92 | Axial | 9M | 2 | 9.5 | 4 | Tape and Reel | 55 | No | No | No | No | EAR99 | No | |||||||||||||
0805ASM-5N8K-01
Inductor RF Chip Molded/Unshielded Wirewound 0.0058uH 10% 250MHz 50Q-Factor Ceramic 0.6A 0.11Ohm DCR 0805 T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | Ceramic | 0.0058u | 10% | 1G | 0.6 | 250M | 0.11 | 5500M | 2 | 0805 | 2.3 | 1.8 | 1.6 | Tape and Reel | 50 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
0805ASM-018J-01
Inductor RF Chip Molded/Unshielded Wirewound 0.018uH 5% 250MHz 53Q-Factor Ceramic 0.5A 0.2Ohm DCR 0805 T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | Ceramic | 0.018u | 5% | 500M | 0.5 | 250M | 0.2 | 3300M | 2 | 0805 | 2.3 | 1.8 | 1.6 | Tape and Reel | 53 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
0805ASM-036J-01
Inductor RF Chip Molded/Unshielded Wirewound 0.036uH 5% 250MHz 60Q-Factor Ceramic 0.6A 0.27Ohm DCR 0805 T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | Ceramic | 0.036u | 5% | 500M | 0.6 | 250M | 0.27 | 2050M | 2 | 0805 | 2.3 | 1.8 | 1.6 | Tape and Reel | 60 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
0805ASM-R25J-04
Inductor RF Chip Molded/Unshielded Wirewound 0.25uH 5% 100MHz 52Q-Factor Ceramic 0.4A 0.8Ohm DCR 0805 T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | Ceramic | 0.25u | 5% | 250M | 0.4 | 100M | 0.8 | 850M | 2 | 0805 | 2.3 | 1.8 | 1.6 | Tape and Reel | 52 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
0805ASM-R47J-04
Inductor RF Chip Molded/Unshielded Wirewound 0.47uH 5% 100MHz 40Q-Factor Ceramic 0.17A 2.5Ohm DCR 0805 T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | Ceramic | 0.47u | 5% | 100M | 0.17 | 100M | 2.5 | 720M | 2 | 0805 | 2.3 | 1.8 | 1.6 | Tape and Reel | 40 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
0805ASM-R68J-04
Inductor RF Chip Molded/Unshielded Wirewound 0.68uH 5% 50MHz 37Q-Factor Ceramic 0.17A 3.5Ohm DCR 0805 T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | Ceramic | 0.68u | 5% | 75M | 0.17 | 50M | 3.5 | 450M | 2 | 0805 | 2.3 | 1.8 | 1.6 | Tape and Reel | 37 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
0805ASM-R56J-01
Inductor RF Chip Molded/Unshielded Wirewound 0.56uH 5% 100MHz 40Q-Factor Ceramic 0.17A 3.5Ohm DCR 0805 T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | Ceramic | 0.56u | 5% | 100M | 0.17 | 100M | 3.5 | 650M | 2 | 0805 | 2.3 | 1.8 | 1.6 | Tape and Reel | 40 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
0805ASM-012J-04
Inductor RF Chip Molded/Unshielded Wirewound 0.012uH 5% 250MHz 50Q-Factor Ceramic 0.6A 0.15Ohm DCR 0805 T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | Ceramic | 0.012u | 5% | 500M | 0.6 | 250M | 0.15 | 4000M | 2 | 0805 | 2.3 | 1.8 | 1.6 | Tape and Reel | 50 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
0805ASM-022J-01
Inductor RF Chip Molded/Unshielded Wirewound 0.022uH 5% 250MHz 57Q-Factor Ceramic 0.5A 0.22Ohm DCR 0805 T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | Ceramic | 0.022u | 5% | 500M | 0.5 | 250M | 0.22 | 2600M | 2 | 0805 | 2.3 | 1.8 | 1.6 | Tape and Reel | 57 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
0805ASM-R13J-04
Inductor RF Chip Molded/Unshielded Wirewound 0.13uH 5% 100MHz 53Q-Factor Ceramic 0.4A 0.56Ohm DCR 0805 T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | Ceramic | 0.13u | 5% | 250M | 0.4 | 100M | 0.56 | 920M | 2 | 0805 | 2.3 | 1.8 | 1.6 | Tape and Reel | 53 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
0805ASM-8N0K-01
Inductor RF Chip Molded/Unshielded Wirewound 0.008uH 10% 250MHz 51Q-Factor Ceramic 0.6A 0.12Ohm DCR 0805 T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | Ceramic | 0.008u | 10% | 1G | 0.6 | 250M | 0.12 | 4700M | 2 | 0805 | 2.3 | 1.8 | 1.6 | Tape and Reel | 51 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
0805ASM-033J-04
Inductor RF Chip Molded/Unshielded Wirewound 0.033uH 5% 250MHz 60Q-Factor Ceramic 0.5A 0.27Ohm DCR 0805 T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | Ceramic | 0.033u | 5% | 500M | 0.5 | 250M | 0.27 | 2050M | 2 | 0805 | 2.3 | 1.8 | 1.6 | Tape and Reel | 60 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
0805ASM-R12J-01
Inductor RF Chip Molded/Unshielded Wirewound 0.12uH 5% 150MHz 52Q-Factor Ceramic 0.4A 0.51Ohm DCR 0805 T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | Ceramic | 0.12u | 5% | 250M | 0.4 | 150M | 0.51 | 1100M | 2 | 0805 | 2.3 | 1.8 | 1.6 | Tape and Reel | 52 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
0805ASM-R30J-01
Inductor RF Chip Molded/Unshielded Wirewound 0.3uH 5% 100MHz 40Q-Factor Ceramic 0.26A 1.8Ohm DCR 0805 T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | Ceramic | 0.3u | 5% | 100M | 0.26 | 100M | 1.8 | 795M | 2 | 0805 | 2.3 | 1.8 | 1.6 | Tape and Reel | 40 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
0805ASM-R39J-01
Inductor RF Chip Molded/Unshielded Wirewound 0.39uH 5% 100MHz 42Q-Factor Ceramic 0.2A 2Ohm DCR 0805 T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | Ceramic | 0.39u | 5% | 100M | 0.2 | 100M | 2 | 750M | 2 | 0805 | 2.3 | 1.8 | 1.6 | Tape and Reel | 42 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
0805ASM-R22J-01
Inductor RF Chip Molded/Unshielded Wirewound 0.22uH 5% 100MHz 59Q-Factor Ceramic 0.4A 0.7Ohm DCR 0805 T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | Ceramic | 0.22u | 5% | 250M | 0.4 | 100M | 0.7 | 850M | 2 | 0805 | 2.3 | 1.8 | 1.6 | Tape and Reel | 59 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
0805ASM-022J-04
Inductor RF Chip Molded/Unshielded Wirewound 0.022uH 5% 250MHz 57Q-Factor Ceramic 0.5A 0.22Ohm DCR 0805 T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | Ceramic | 0.022u | 5% | 500M | 0.5 | 250M | 0.22 | 2600M | 2 | 0805 | 2.3 | 1.8 | 1.6 | Tape and Reel | 57 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
0805ASM-033J-01
Inductor RF Chip Molded/Unshielded Wirewound 0.033uH 5% 250MHz 60Q-Factor Ceramic 0.5A 0.27Ohm DCR 0805 T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | Ceramic | 0.033u | 5% | 500M | 0.5 | 250M | 0.27 | 2050M | 2 | 0805 | 2.3 | 1.8 | 1.6 | Tape and Reel | 60 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
0805ASM-068J-01
Inductor RF Chip Molded/Unshielded Wirewound 0.068uH 5% 200MHz 65Q-Factor Ceramic 0.4A 0.38Ohm DCR 0805 T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | Ceramic | 0.068u | 5% | 500M | 0.4 | 200M | 0.38 | 1450M | 2 | 0805 | 2.3 | 1.8 | 1.6 | Tape and Reel | 65 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
0805ASM-R13J-01
Inductor RF Chip Molded/Unshielded Wirewound 0.13uH 5% 100MHz 53Q-Factor Ceramic 0.4A 0.56Ohm DCR 0805 T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | Ceramic | 0.13u | 5% | 250M | 0.4 | 100M | 0.56 | 920M | 2 | 0805 | 2.3 | 1.8 | 1.6 | Tape and Reel | 53 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No |