FASTRON Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Technology | Protection Style | Core Material | Inductance - (H) | Tolerance | Quality Test Frequency - (Hz) | Maximum DC Current - (A) | Impedance - (Ohm) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum DC Resistance - (Ohm) | Lead Style | Minimum Self Resonant Frequency - (Hz) | Package Type | Number of Terminals | Case Size | Maximum Product Length - (mm) | Maximum Product Diameter - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Depth - (mm) | Packaging | Minimum Quality Factor | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MESC-3R3M-01
Inductor Suppression Coil Wirewound 3.3uH 20% 100KHz Iron Dust 1.61A 0.022Ohm DCR AXL T/R
|
Von 0,6709 € bis 0,7271 €
pro Stück
|
FASTRON GmbH | Induktor verbleit | Suppression Coil | Wirewound | Iron Dust | 3.3u | 20% | 1.61 | 100K | 0.022 | Axial | 2 | 24 | 7.5 | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||||||||||
MICC-620J-32
Choke Wirewound 62uH 5% 20KHz 60Q-Factor Ferrite 0.185A 2.9Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Ferrite | 62u | 5% | 2.52M | 0.185 | 20K | 2.9 | Axial | 5.7M | 2 | 7 | 3 | Ammo | 60 | No | No | No | No | EAR99 | No | ||||||||||||||
MICC-R20M-32
Choke Wirewound 0.2uH 20% 1MHz 35Q-Factor Phenolic 0.99A 0.16Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Phenolic | 0.2u | 20% | 25.2M | 0.99 | 1M | 0.16 | Axial | 420M | 2 | 7 | 3.3 | Ammo | 35 | No | No | No | No | EAR99 | No | ||||||||||||||
XHBCC-252K-01
Choke Wirewound 2.5mH 10% 20KHz 50Q-Factor Ferrite 325mA 5.9Ohm DCR AXL T/R
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Ferrite | 2500u | 10% | 252K | 0.325 | 0.375 | 20K | 5.9 | Axial | 0.46M | 2 | 16 | 7.5 | Tape and Reel | 50 | No | No | No | No | No | EAR99 | No | ||||||||||||
1812AS-150K-04
Inductor RF Chip Molded/Unshielded Wirewound 15uH 10% 2.5MHz 37Q-Factor Ceramic 0.17A 9.6Ohm DCR 1812 T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | Ceramic | 15u | 10% | 10M | 0.17 | 2.5M | 9.6 | 59M(Typ) | 2 | 1812 | 4.9 | 3.8 | 3.4 | Tape and Reel | 37 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
SMCC-200J-01
Choke Molded Wirewound 20uH 5% 20KHz 50Q-Factor Ferrite 0.56A 0.74Ohm DCR AXL T/R
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Molded | Ferrite | 20u | 5% | 2.52M | 0.56 | 20K | 0.74 | Axial | 13M | 2 | 9.5 | 4 | Tape and Reel | 50 | No | No | No | No | EAR99 | No | |||||||||||||
SMCC-222M-02
Choke Molded Wirewound 2200uH 20% 20KHz 40Q-Factor Ferrite 0.08A 34.7Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Molded | Ferrite | 2200u | 20% | 250K | 0.08 | 20K | 34.7 | Axial | 1.1M | 2 | 9.5 | 4 | Ammo | 40 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
11P-332J-51
Inductor Pluggable Unshielded Wirewound 3300uH 5% 20KHz 47Q-Factor Ferrite 0.19A 3.7Ohm DCR RDL T/R
|
|
FASTRON GmbH | Induktor verbleit | Pluggable | Wirewound | Unshielded | Ferrite | 3300u | 5% | 252K | 0.19 | 20K | 3.7 | Radial | 0.6M | 2 | 12 | 15 | Tape and Reel | 47 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
1812AS-R37K-04
Inductor RF Chip Molded/Unshielded Wirewound 0.37uH 10% 50MHz 64Q-Factor Ceramic 0.65A 0.22Ohm DCR 1812 T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | Ceramic | 0.37u | 10% | 100M | 0.65 | 50M | 0.22 | 400M | 2 | 1812 | 4.9 | 3.8 | 3.4 | Tape and Reel | 64 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
07HCP-680K-50
Inductor Pluggable Unshielded Wirewound 68uH 10% 1KHz Ferrite 1.1A 0.14Ohm DCR RDL Loose Automotive AEC-Q200
|
Von 0,3319 € bis 0,3597 €
pro Stück
|
FASTRON GmbH | Induktor verbleit | Pluggable | Wirewound | Unshielded | Ferrite | 68u | 10% | 1.1 | 2.1 | 1K | 0.14 | Radial | 2 | 8.3 | 10 | Loose | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||
11P-223K-51
Inductor Pluggable Unshielded Wirewound 22000uH 10% 20KHz 50Q-Factor Ferrite 0.08A 39Ohm DCR RDL T/R
|
|
FASTRON GmbH | Induktor verbleit | Pluggable | Wirewound | Unshielded | Ferrite | 22000u | 10% | 79K | 0.08 | 20K | 39 | Radial | 0.25M | 2 | 12 | 15 | Tape and Reel | 50 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
MICC-121K-01
Choke Wirewound 120uH 10% 20KHz 60Q-Factor Ferrite 160mA 3.8Ohm DCR AXL T/R
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Ferrite | 120u | 10% | 790K | 0.16 | 20K | 3.8 | Axial | 5M | 2 | 7 | 3 | Tape and Reel | 60 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
1008ASM-056J-01
Inductor RF Chip Molded Wirewound 0.056uH 5% 50MHz 65Q-Factor Ceramic 1A 0.18Ohm DCR 1008 Automotive AEC-Q200 T/R
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded | Ceramic | 0.056u | 5% | 350M | 1 | 50M | 0.18 | 1300M | 2 | 1008 | 2.9 | 2.8 | 2.1 | Tape and Reel | 65 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
SMSC-6R0M-01
Inductor Suppression Coil Wirewound 6uH 20% 1MHz Iron 2A 0.144Ohm DCR AXL T/R
|
|
FASTRON GmbH | Induktor verbleit | Suppression Coil | Wirewound | Iron | 6u | 20% | 2 | 1M | 0.144 | Axial | 2 | 17 | 5.5 | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||||||||||
SMCC-220J-32
Choke Molded Wirewound 22uH 5% 20KHz 50Q-Factor Ferrite 0.56A 0.74Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Molded | Ferrite | 22u | 5% | 2.52M | 0.56 | 20K | 0.74 | Axial | 13M | 2 | 9.5 | 4 | Ammo | 50 | No | No | No | No | EAR99 | No | |||||||||||||
HBCC-3R3J-01
RF Choke Molded Wirewound 3.3uH 5% 1MHz 40Q-Factor Ferrite 1.75A 0.14Ohm DCR AXL T/R
|
|
FASTRON GmbH | Induktor verbleit | RF Choke | Wirewound | Molded | Ferrite | 3.3u | 5% | 7.96M | 1.75 | 1M | 0.14 | Axial | 120M | 2 | 14.5 | 5.8 | Tape and Reel | 40 | No | No | No | No | No | EAR99 | No | ||||||||||||
09HCP-121K-50
Inductor Pluggable Unshielded Wirewound 120uH 10% 100KHz Ferrite 1.9A 0.128Ohm DCR RDL Loose Automotive AEC-Q200
|
Von 0,6055 € bis 0,6628 €
pro Stück
|
FASTRON GmbH | Induktor verbleit | Pluggable | Wirewound | Unshielded | Ferrite | 120u | 10% | 1.9 | 100K | 0.128 | Radial | 2 | 12.3 | 10.8 | Loose | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
1008AS-1R4K-04
Inductor RF Chip Molded/Unshielded Wirewound 1.4uH 10% 7.9MHz 33Q-Factor Ceramic 0.33A 2.3Ohm DCR 1008 Automotive AEC-Q200 T/R
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | Ceramic | 1.4u | 10% | 50M | 0.33 | 7.9M | 2.3 | 200M(Typ) | 2 | 1008 | 2.9 | 2.8 | 2.1 | Tape and Reel | 33 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
MICC-620K-02
Choke Wirewound 62uH 10% 20KHz 60Q-Factor Ferrite 185mA 2.9Ohm DCR AXL Ammo
|
Von 0,1389 € bis 0,1505 €
pro Stück
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Ferrite | 62u | 10% | 2.52M | 0.185 | 20K | 2.9 | Axial | 5.7M | 2 | 7 | 3 | Ammo | 60 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
0805AS-8N2K-08
Inductor RF Chip Molded Wirewound 0.0082uH 10% 250MHz 50Q-Factor Ceramic 0.6A 0.12Ohm DCR 0805 T/R Automotive AEC-Q200
|
Von 0,1111 € bis 0,1203 €
pro Stück
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded | Ceramic | 0.0082u | 10% | 1G | 0.6 | 250M | 0.12 | 4700M | 2 | 0805 | 2.3 | 1.8 | 1.6 | Tape and Reel | 50 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
0805AQ-5N6K-01
Inductor RF Chip Molded/Unshielded Wirewound 0.0056uH 10% 250MHz 98Q-Factor Ceramic 1.6A 0.035Ohm DCR 0805 T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | Ceramic | 0.0056u | 10% | 1.5G | 1.6 | 250M | 0.035 | >6000M | 2 | 0805 | 2.3 | 1.8 | 1.6 | Tape and Reel | 98 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
0805AS-R20J-04
Inductor RF Chip Molded Wirewound 0.2uH 5% 100MHz 54Q-Factor Ceramic 0.4A 0.7Ohm DCR 0805 T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded | Ceramic | 0.2u | 5% | 250M | 0.4 | 100M | 0.7 | 850M | 2 | 0805 | 2.3 | 1.8 | 1.6 | Tape and Reel | 54 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
SMCC-150M-02
Choke Molded Wirewound 15uH 20% 20KHz 50Q-Factor Ferrite 0.61A 0.6Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Molded | Ferrite | 15u | 20% | 2.52M | 0.61 | 20K | 0.6 | Axial | 20M | 2 | 9.5 | 4 | Ammo | 50 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
1206AS-012J-01
Inductor RF Chip Molded/Unshielded Wirewound 0.012uH 5% 100MHz 51Q-Factor Ceramic 1A 0.08Ohm DCR 1206 T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | Ceramic | 0.012u | 5% | 300M | 1 | 100M | 0.08 | 3200M | 2 | 1206 | 4 | 2.5 | 1.5 | Tape and Reel | 51 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
0603F-R39K-08
Inductor RF Chip Molded/Unshielded Wirewound 0.39uH 10% 7.9MHz 12Q-Factor Ferrite 0.5A 0.51Ohm DCR 0603 T/R Automotive AEC-Q200
|
Von 0,2791 € bis 0,3025 €
pro Stück
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | Ferrite | 0.39u | 10% | 7.9M | 0.5 | 7.9M | 0.51 | 620M | 2 | 0603 | 1.7 | 1.1 | 1 | Tape and Reel | 12 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No |