FASTRON Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Technology | Protection Style | Core Material | Inductance - (H) | Tolerance | Quality Test Frequency - (Hz) | Maximum DC Current - (A) | Impedance - (Ohm) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum DC Resistance - (Ohm) | Lead Style | Minimum Self Resonant Frequency - (Hz) | Package Type | Number of Terminals | Case Size | Maximum Product Length - (mm) | Maximum Product Diameter - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Depth - (mm) | Packaging | Minimum Quality Factor | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
XHBHV-681J-02
Choke Wirewound 680uH 5% 20KHz 55Q-Factor Ferrite 0.73A 1.49Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Ferrite | 680u | 5% | 252K | 0.73 | 20K | 1.49 | Axial | 1.18M | 2 | 16 | 7.5 | Ammo | 55 | Unknown | No | No | No | No | EAR99 | No | |||||||||||||
MICCS-270M-02
Choke Wirewound 27uH 20% 20KHz 60Q-Factor Ferrite 0.195A 3.1Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Ferrite | 27u | 20% | 2.52M | 0.195 | 20K | 3.1 | Axial | 26M | 2 | 7 | 3 | Ammo | 60 | Unknown | No | No | No | No | EAR99 | No | |||||||||||||
MICC-561M-32
Choke Wirewound 560uH 20% 20KHz 60Q-Factor Ferrite 0.075A 16.5Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Ferrite | 560u | 20% | 790K | 0.075 | 20K | 16.5 | Axial | 2.2M | 2 | 7 | 3 | Ammo | 60 | No | No | No | No | EAR99 | No | ||||||||||||||
07HCP/T-332M-51
Inductor Pluggable Unshielded Wirewound 3300uH 20% 1KHz Ferrite 0.14A 9.3Ohm DCR RDL T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktor verbleit | Pluggable | Wirewound | Unshielded | Ferrite | 3300u | 20% | 0.14 | 1K | 9.3 | Radial | 2 | 9.2 | 10.5 | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||
LACC-560M-02
Choke Wirewound 56uH 20% 20KHz 55Q-Factor Ferrite 0.36A 3.4Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Ferrite | 56u | 20% | 2.52M | 0.36 | 20K | 3.4 | Axial | 29M | 2 | 14 | 4.5 | Ammo | 55 | Unknown | No | No | No | No | EAR99 | No | |||||||||||||
SMCC-2R7M-02
Choke Molded Wirewound 2.7uH 20% 1MHz 60Q-Factor Ferrite 0.94A 0.26Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Molded | Ferrite | 2.7u | 20% | 7.96M | 0.94 | 1M | 0.26 | Axial | 125M | 2 | 9.5 | 4 | Ammo | 60 | No | No | No | No | EAR99 | No | |||||||||||||
MECC-220M-02
Choke Wirewound 22uH 20% 20KHz 50Q-Factor Ferrite 0.425A 1.9Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Ferrite | 22u | 20% | 2.52M | 0.425 | 20K | 1.9 | Axial | 45M | 2 | 11 | 4.5 | Ammo | 50 | Unknown | No | No | No | No | EAR99 | No | |||||||||||||
MICC-151K-01
Choke Wirewound 150uH 10% 20KHz 60Q-Factor Ferrite 150mA 4.3Ohm DCR AXL T/R
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Ferrite | 150u | 10% | 790K | 0.15 | 20K | 4.3 | Axial | 4.6M | 2 | 7 | 3 | Tape and Reel | 60 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
MICC-151K-02
Choke Wirewound 150uH 10% 20KHz 60Q-Factor Ferrite 150mA 4.3Ohm DCR AXL Ammo
|
Von 0,1389 € bis 0,1505 €
pro Stück
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Ferrite | 150u | 10% | 790K | 0.15 | 20K | 4.3 | Axial | 4.6M | 2 | 7 | 3 | Ammo | 60 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
MECC-820K-01
Choke Wirewound 82uH 10% 20KHz 70Q-Factor Ferrite 0.18A 7.8Ohm DCR AXL T/R
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Ferrite | 82u | 10% | 2.52M | 0.18 | 20K | 7.8 | Axial | 26M | 2 | 11 | 4.5 | Tape and Reel | 70 | Unknown | No | No | No | No | EAR99 | No | |||||||||||||
PIHV4119-101M-04
Inductor Power Unshielded Wirewound 100uH 20% 100KHz Ferrite 1.45A 0.45Ohm DCR T/R Automotive AEC-Q200
|
Von 0,9095 € bis 0,9956 €
pro Stück
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | Power | Wirewound | Unshielded | Ferrite | 100u | 20% | 1.45 | 1.3(Typ) | 100K | 0.45 | 7.1M(Typ) | 2 | 10.4 | 9.7 | 5.2 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||
SMCC-6R2M-02
Choke Molded Wirewound 6.2uH 20% 1MHz 65Q-Factor Ferrite 0.67A 0.61Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Molded | Ferrite | 6.2u | 20% | 7.96M | 0.67 | 1M | 0.61 | Axial | 75M | 2 | 9.5 | 4 | Ammo | 65 | No | No | No | No | EAR99 | No | |||||||||||||
PIST-101M-04
Inductor Power Unshielded Wirewound 100uH 20% 100KHz Ferrite 1.6A 0.2Ohm DCR Automotive T/R
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | Power | Wirewound | Unshielded | Ferrite | 100u | 20% | 1.6 | 4.1(Typ) | 100K | 0.2 | 3.9M | 2 | 18.5 | 15.23 | 12 | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||
SMCC-472M-01
Choke Molded Wirewound 4700uH 20% 20KHz 40Q-Factor Ferrite 0.055A 74Ohm DCR AXL T/R
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Molded | Ferrite | 4700u | 20% | 250K | 0.055 | 20K | 74 | Axial | 0.7M | 2 | 9.5 | 4 | Tape and Reel | 40 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
VHBCC-122J-02
Choke Wirewound 1200uH 5% 100KHz 70Q-Factor Ferrite 0.35A 5.5Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Ferrite | 1200u | 5% | 252K | 0.35 | 100K | 5.5 | Axial | 0.68M | 2 | 16 | 6 | Ammo | 70 | Unknown | No | No | No | No | EAR99 | No | |||||||||||||
VHBCC-150K-01
Choke Wirewound 15uH 10% 100KHz 55Q-Factor Ferrite 2.25A 130mOhm DCR AXL T/R
|
Von 0,3023 € bis 0,3308 €
pro Stück
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Ferrite | 15u | 10% | 2.52M | 2.25 | 3.8 | 100K | 0.13 | Axial | 36M | 2 | 16 | 6 | Tape and Reel | 55 | No | No | No | No | No | EAR99 | No | ||||||||||||
1206AS-039J-04
Inductor RF Chip Molded/Unshielded Wirewound 0.039uH 5% 100MHz 64Q-Factor Ceramic 1A 0.12Ohm DCR 1206 T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | Ceramic | 0.039u | 5% | 300M | 1 | 100M | 0.12 | 1800M | 2 | 1206 | 4 | 2.5 | 1.5 | Tape and Reel | 64 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
SMCC-181J-02
Choke Molded Wirewound 180uH 5% 20KHz 70Q-Factor Ferrite 0.27A 3Ohm DCR AXL Ammo
|
Von 0,1623 € bis 0,1758 €
pro Stück
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Molded | Ferrite | 180u | 5% | 790K | 0.27 | 20K | 3 | Axial | 3.9M | 2 | 9.5 | 4 | Ammo | 70 | No | No | No | No | EAR99 | No | |||||||||||||
07HCP-101K-51
Inductor Pluggable Unshielded Wirewound 100uH 10% 1KHz Ferrite 0.9A 0.2Ohm DCR RDL T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktor verbleit | Pluggable | Wirewound | Unshielded | Ferrite | 100u | 10% | 0.9 | 1.6 | 1K | 0.2 | Radial | 2 | 8.3 | 10 | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||
0603AQ-047J-04
Inductor RF Chip Molded/Unshielded Wirewound 0.047uH 5% 500MHz 52Q-Factor Ceramic 0.57A 0.31Ohm DCR 0603 Automotive AEC-Q200 T/R
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | Ceramic | 0.047u | 5% | 500M | 0.57 | 500M | 0.31 | 2000M | SMD | 2 | 0603 | 1.7 | 1.1 | 1 | Tape and Reel | 52 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||
MICC-821M-01
Choke Wirewound 820uH 20% 20KHz 60Q-Factor Ferrite 60mA 25Ohm DCR AXL T/R
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Ferrite | 820u | 20% | 790K | 0.06 | 20K | 25 | Axial | 1.8M | 2 | 7 | 3 | Tape and Reel | 60 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
MICCS-680J-32
Choke Wirewound 68uH 5% 20KHz 60Q-Factor Ferrite 0.14A 5.8Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Ferrite | 68u | 5% | 2.52M | 0.14 | 20K | 5.8 | Axial | 15M | 2 | 7 | 3 | Ammo | 60 | Unknown | No | No | No | No | EAR99 | No | |||||||||||||
MICC-351M-02
Choke Wirewound 350uH 20% 20KHz 60Q-Factor Ferrite 105mA 8.7Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Ferrite | 350u | 20% | 790K | 0.105 | 20K | 8.7 | Axial | 2.7M | 2 | 7 | 3 | Ammo | 60 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
1812AF-220K-01
Inductor RF Chip Molded/Unshielded Wirewound 22uH 10% 2.5MHz 45Q-Factor Ceramic/Ferrite 0.26A 3.2Ohm DCR 1812 T/R Automotive AEC-Q200
|
Von 0,3967 € bis 0,4342 €
pro Stück
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | Ceramic/Ferrite | 22u | 10% | 2.5M | 0.26 | 2.5M | 3.2 | 40M(Typ) | 2 | 1812 | 4.9 | 3.8 | 3.65 | Tape and Reel | 45 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||
09HCP-122K-50
Inductor Pluggable Unshielded Wirewound 1200uH 10% 100KHz Ferrite 0.6A 1.2Ohm DCR RDL Loose Automotive AEC-Q200
|
Von 0,6055 € bis 0,6628 €
pro Stück
|
FASTRON GmbH | Induktor verbleit | Pluggable | Wirewound | Unshielded | Ferrite | 1200u | 10% | 0.6 | 100K | 1.2 | Radial | 2 | 12.3 | 10.8 | Loose | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No |