FASTRON Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Technology | Protection Style | Inductance - (uH) | Core Material | Tolerance | Quality Test Frequency - (Hz) | Maximum DC Current - (A) | Impedance - (Ohm) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum DC Resistance - (Ohm) | Minimum Self Resonant Frequency - (Hz) | Lead Style | Case Size | Package Type | Maximum Product Diameter - (mm) | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Depth - (mm) | Packaging | Number of Terminals | Minimum Quality Factor | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
HBCC-1R8K-01
RF Choke Molded Wirewound 1.8uH 10% 1MHz 40Q-Factor Ferrite 2A 0.1Ohm DCR AXL T/R
|
|
FASTRON GmbH | Induktor verbleit | RF Choke | Wirewound | Molded | 1.8u | Ferrite | 10% | 7.96M | 2 | 1M | 0.1 | 155M | Axial | 5.8 | 14.5 | Tape and Reel | 2 | 40 | No | No | No | No | No | EAR99 | No | ||||||||||||
TLC/2.5A-101M-00
Line Choke Toroid 100uH 20% 1KHz Iron 2.5A 0.06Ohm DCR RDL Loose Automotive AEC-Q200
|
Von 1,4081 € bis 1,5415 €
pro Stück
|
FASTRON GmbH | Induktor verbleit | Line Choke | Toroid | 100u | Iron | 20% | 2.5 | 1K | 0.06 | Radial | 31 | 14 | Loose | 2 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
0603AQ-7N6J-01
Inductor RF Chip Molded/Unshielded Wirewound 0.0076uH 5% 500MHz 51Q-Factor Ceramic 1.43A 0.035Ohm DCR 0603 T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | 0.0076u | Ceramic | 5% | 500M | 1.43 | 500M | 0.035 | 4400M | 0603 | SMD | 1.7 | 1.1 | 1 | 2 | 51 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||
07HCP-402K-51
Inductor Pluggable Unshielded Wirewound 4000uH 10% 1KHz Ferrite 0.14A 10.3Ohm DCR RDL T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktor verbleit | Pluggable | Wirewound | Unshielded | 4000u | Ferrite | 10% | 0.14 | 0.22 | 1K | 10.3 | Radial | 8.3 | 10 | Tape and Reel | 2 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||
0805AS-036J-01
Inductor RF Chip Molded Wirewound 0.036uH 5% 250MHz 60Q-Factor Ceramic 0.6A 0.27Ohm DCR 0805 Automotive AEC-Q200 T/R
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded | 0.036u | Ceramic | 5% | 500M | 0.6 | 250M | 0.27 | 2050M | 0805 | 2.3 | 1.8 | 1.6 | Tape and Reel | 2 | 60 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
LACC-3R9K-01
Choke Wirewound 3.9uH 10% 1MHz 60Q-Factor Ferrite 1.05A 0.3Ohm DCR AXL T/R
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | 3.9u | Ferrite | 10% | 7.96M | 1.05 | 1M | 0.3 | 96M | Axial | 4.5 | 14 | Tape and Reel | 2 | 60 | Unknown | No | No | No | No | EAR99 | No | |||||||||||||
07HCP/T-6R8M-51
Inductor Pluggable Unshielded Wirewound 6.8uH 20% 1KHz Ferrite 3.8A 0.025Ohm DCR RDL T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktor verbleit | Pluggable | Wirewound | Unshielded | 6.8u | Ferrite | 20% | 3.8 | 1K | 0.025 | Radial | 9.2 | 10.5 | Tape and Reel | 2 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||
MICC-181K-32
Choke Wirewound 180uH 10% 20KHz 60Q-Factor Ferrite 0.135A 5.3Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | 180u | Ferrite | 10% | 790K | 0.135 | 20K | 5.3 | 4.2M | Axial | 3 | 7 | Ammo | 2 | 60 | No | No | No | No | EAR99 | No | ||||||||||||||
SMCC-151J-01
Choke Molded Wirewound 150uH 5% 20KHz 70Q-Factor Ferrite 0.28A 2.8Ohm DCR AXL T/R
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Molded | 150u | Ferrite | 5% | 790K | 0.28 | 20K | 2.8 | 4.2M | Axial | 4 | 9.5 | Tape and Reel | 2 | 70 | No | No | No | No | No | EAR99 | No | ||||||||||||
MICC-471M-32
Choke Wirewound 470uH 20% 20KHz 60Q-Factor Ferrite 0.09A 12Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | 470u | Ferrite | 20% | 790K | 0.09 | 20K | 12 | 2.3M | Axial | 3 | 7 | Ammo | 2 | 60 | No | No | No | No | EAR99 | No | ||||||||||||||
09HVP-181M-50
Inductor Pluggable Unshielded Wirewound 180uH 20% 100KHz Ferrite 1.68A 0.2Ohm DCR RDL Automotive AEC-Q200 Tray
|
Von 0,6658 € bis 0,7216 €
pro Stück
|
FASTRON GmbH | Induktor verbleit | Pluggable | Wirewound | Unshielded | 180u | Ferrite | 20% | 1.68 | 1.5(Typ) | 100K | 0.2 | Radial | 12.3 | 10.8 | Tray | 2 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||
0402AQC-033J-08
Inductor RF Chip Molded/Unshielded Wirewound 0.033uH 5% 100MHz 25Q-Factor Ceramic 0.65A 0.345Ohm DCR 0402 T/R Automotive AEC-Q200
|
Von 0,1901 € bis 0,206 €
pro Stück
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | 0.033u | Ceramic | 5% | 250M | 0.65 | 100M | 0.345 | 3600M(Typ) | 0402 | 1.2 | 0.65 | 0.65 | Tape and Reel | 2 | 25 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||
0805AS-R27J-04
Inductor RF Chip Molded Wirewound 0.27uH 5% 100MHz 40Q-Factor Ceramic 0.28A 1.5Ohm DCR 0805 T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded | 0.27u | Ceramic | 5% | 100M | 0.28 | 100M | 1.5 | 820M | 0805 | 2.3 | 1.8 | 1.6 | Tape and Reel | 2 | 40 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
SMCC-351J-02
Choke Molded Wirewound 350uH 5% 20KHz 70Q-Factor Ferrite 0.18A 6.4Ohm DCR AXL Ammo
|
Von 0,1643 € bis 0,1781 €
pro Stück
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Molded | 350u | Ferrite | 5% | 790K | 0.18 | 20K | 6.4 | 2.4M | Axial | 4 | 9.5 | Ammo | 2 | 70 | No | No | No | No | EAR99 | No | |||||||||||||
4408AF-722K-04
Inductor RFID Transponder Wirewound 7200uH 10% 125KHz 30Q-Factor Ceramic/Ferrite 86.4Ohm DCR 4408 T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RFID Transponder | Wirewound | 7200u | Ceramic/Ferrite | 10% | 125K | 125K | 86.4 | 0.335M | 4408 | 11.6 | 3.2 | 2.84 | Tape and Reel | 2 | 30 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||
PISM-681M-04
Inductor Power Molded/Unshielded Wirewound 680uH 20% 100KHz Ferrite 0.45A 2Ohm DCR T/R Automotive AEC-Q200
|
Von 0,5791 € bis 0,6339 €
pro Stück
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Unshielded | 680u | Ferrite | 20% | 0.45 | 0.45 | 100K | 2 | 2.3M | 13 | 9.55 | 5.35 | Tape and Reel | 2 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||
11PHC-332K-50
Inductor Pluggable Unshielded Wirewound 3300uH 10% 20KHz Ferrite 0.27A 5.51Ohm DCR RDL Loose
|
Von 0,4439 € bis 0,481 €
pro Stück
|
FASTRON GmbH | Induktor verbleit | Pluggable | Wirewound | Unshielded | 3300u | Ferrite | 10% | 0.27 | 0.42 | 20K | 5.51 | Radial | 12 | 15 | Loose | 2 | No | No | No | No | No | EAR99 | No | ||||||||||||||
4408AQ-472J-08
Inductor RFID Transponder Wirewound 4700uH 5% 125KHz 37Q-Factor Ceramic/Ferrite 68Ohm DCR 4408 T/R Automotive AEC-Q200
|
Von 0,9398 € bis 1,0185 €
pro Stück
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RFID Transponder | Wirewound | 4700u | Ceramic/Ferrite | 5% | 125K | 125K | 68 | 0.429M | 4408 | 11.35 | 3.3 | 2.8 | Tape and Reel | 2 | 37 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||
0805AS-3N9K-08
Inductor RF Chip Molded Wirewound 0.0039uH 10% 250MHz 25Q-Factor Ceramic 0.6A 0.2Ohm DCR 0805 T/R Automotive AEC-Q200
|
Von 0,1124 € bis 0,1219 €
pro Stück
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded | 0.0039u | Ceramic | 10% | 1G | 0.6 | 250M | 0.2 | 6000M | 0805 | 2.3 | 1.8 | 1.6 | Tape and Reel | 2 | 25 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
0805AS-R68J-08
Inductor RF Chip Molded Wirewound 0.68uH 5% 50MHz 37Q-Factor Ceramic 0.17A 3.5Ohm DCR 0805 T/R Automotive AEC-Q200
|
Von 0,1124 € bis 0,1219 €
pro Stück
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded | 0.68u | Ceramic | 5% | 75M | 0.17 | 50M | 3.5 | 400M | 0805 | 2.3 | 1.8 | 1.6 | Tape and Reel | 2 | 37 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
1008F-220K-04
Inductor RF Chip Molded/Unshielded Wirewound 22uH 10% 2.5MHz 22Q-Factor Ferrite 0.2A 6.8Ohm DCR 1008 T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | 22u | Ferrite | 10% | 7.9M | 0.2 | 2.5M | 6.8 | 30M(Typ) | 1008 | 2.9 | 2.8 | 2.1 | Tape and Reel | 2 | 22 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
SMCC-272M-02
Choke Molded Wirewound 2700uH 20% 20KHz 40Q-Factor Ferrite 0.075A 40Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Molded | 2700u | Ferrite | 20% | 250K | 0.075 | 20K | 40 | 1M | Axial | 4 | 9.5 | Ammo | 2 | 40 | No | No | No | No | EAR99 | No | |||||||||||||
09P/F-223K-51
Inductor Pluggable Unshielded Wirewound 22000uH 10% 20KHz 80Q-Factor Ferrite 0.09A 49Ohm DCR RDL T/R
|
|
FASTRON GmbH | Induktor verbleit | Pluggable | Wirewound | Unshielded | 22000u | Ferrite | 10% | 79K | 0.09 | 0.035(Typ) | 20K | 49 | 0.25M | Radial | 9 | 13.4 | Tape and Reel | 2 | 80 | No | No | No | No | No | EAR99 | No | |||||||||||
XHBHV-471K-02
Choke Wirewound 470uH 10% 20KHz 45Q-Factor Ferrite 0.9A 0.96Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | 470u | Ferrite | 10% | 252K | 0.9 | 20K | 0.96 | 1.45M | Axial | 7.5 | 16 | Ammo | 2 | 45 | Unknown | No | No | No | No | EAR99 | No | |||||||||||||
0805F-5R6K-01
Inductor RF Chip Molded/Unshielded Wirewound 5.6uH 10% 7.9MHz 20Q-Factor Ferrite 0.175A 2.8Ohm DCR 0805 T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | 5.6u | Ferrite | 10% | 7.9M | 0.175 | 7.9M | 2.8 | 80M(Typ) | 0805 | 2.3 | 1.8 | 1.6 | Tape and Reel | 2 | 20 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No |