FASTRON Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Technology | Protection Style | Inductance - (uH) | Core Material | Tolerance | Quality Test Frequency - (Hz) | Maximum DC Current - (A) | Impedance - (Ohm) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum DC Resistance - (Ohm) | Minimum Self Resonant Frequency - (Hz) | Lead Style | Case Size | Package Type | Maximum Product Diameter - (mm) | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Depth - (mm) | Packaging | Number of Terminals | Minimum Quality Factor | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MICC-4R4M-32
Choke Wirewound 4.4uH 20% 1MHz 40Q-Factor Ferrite 0.38A 0.65Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | 4.4u | Ferrite | 20% | 7.96M | 0.38 | 1M | 0.65 | 90M | Axial | 3.3 | 7 | Ammo | 2 | 40 | No | No | No | No | EAR99 | No | ||||||||||||||
1210AS-R39J-04
Inductor RF Chip Molded/Unshielded Wirewound 0.39uH 5% 25MHz 45Q-Factor Ceramic 0.64A 0.54Ohm DCR 1210 Automotive AEC-Q200 T/R
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | 0.39u | Ceramic | 5% | 100M | 0.64 | 25M | 0.54 | 500M | 1210 | 3.8 | 3 | 2.4 | Tape and Reel | 2 | 45 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
SMCC-121K-01
Choke Molded Wirewound 120uH 10% 20KHz 70Q-Factor Ferrite 0.3A 2.4Ohm DCR AXL T/R
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Molded | 120u | Ferrite | 10% | 790K | 0.3 | 20K | 2.4 | 4.5M | Axial | 4 | 9.5 | Tape and Reel | 2 | 70 | No | No | No | No | EAR99 | No | |||||||||||||
1008AS-R47J-04
Inductor RF Chip Molded/Unshielded Wirewound 0.47uH 5% 25MHz 54Q-Factor Ceramic 0.47A 1.19Ohm DCR 1008 Automotive AEC-Q200 T/R
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | 0.47u | Ceramic | 5% | 100M | 0.47 | 25M | 1.19 | 450M | 1008 | 2.9 | 2.8 | 2.1 | Tape and Reel | 2 | 54 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
1210F-102K-01
Inductor RF Chip Molded/Unshielded Wirewound 1000uH 10% 100KHz 18Q-Factor Ferrite 0.055A 32Ohm DCR 1210 Automotive AEC-Q200 T/R
|
Von 0,1887 € bis 0,2066 €
pro Stück
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | 1000u | Ferrite | 10% | 796K | 0.055 | 100K | 32 | 1.6M | 1210 | 3.8 | 3 | 2.4 | Tape and Reel | 2 | 18 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
1616FPS-100M-01
Inductor Power Chip Shielded Wirewound 10uH 20% 100KHz Ferrite 1.3A 0.18Ohm DCR 1515 T/R Automotive AEC-Q200
|
Von 0,224 € bis 0,2428 €
pro Stück
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | Power Chip | Wirewound | Shielded | 10u | Ferrite | 20% | 1.3 | 1.4 | 100K | 0.18 | 1515 | 4.2 | 4.2 | 1.88 | Tape and Reel | 2 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||
0603ASM-030J-01
Inductor RF Chip Molded Wirewound 0.03uH 5% 250MHz 40Q-Factor Ceramic 0.6A 0.22Ohm DCR 0603 Automotive AEC-Q200 T/R
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded | 0.03u | Ceramic | 5% | 250M | 0.6 | 250M | 0.22 | 2300M | 0603 | 1.7 | 1.1 | 1 | Tape and Reel | 2 | 40 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
SMCC-681M-02
Choke Molded Wirewound 680uH 20% 20KHz 55Q-Factor Ferrite 0.15A 10Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Molded | 680u | Ferrite | 20% | 790K | 0.15 | 20K | 10 | 1.9M | Axial | 4 | 9.5 | Ammo | 2 | 55 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
0603AQC-R11J-01
Inductor RF Chip Molded/Unshielded Wirewound 0.11uH 5% 100MHz 38Q-Factor Ceramic 0.6A 0.59Ohm DCR 0603 T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | 0.11u | Ceramic | 5% | 250M | 0.6 | 100M | 0.59 | 1650M | 0603 | SMD | 1.7 | 1.12 | 1.05 | Tape and Reel | 2 | 38 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
SMCC-102K-02
Choke Molded Wirewound 1000uH 10% 20KHz 50Q-Factor Ferrite 0.13A 14Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Molded | 1000u | Ferrite | 10% | 790K | 0.13 | 20K | 14 | 1.6M | Axial | 4 | 9.5 | Ammo | 2 | 50 | No | No | No | No | No | EAR99 | No | ||||||||||||
MICC-2R4M-02
Choke Wirewound 2.4uH 20% 1MHz 40Q-Factor Ferrite 480mA 400mOhm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | 2.4u | Ferrite | 20% | 7.96M | 0.48 | 1M | 0.4 | 110M | Axial | 3.3 | 7 | Ammo | 2 | 40 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
0402AQC-5N6K-08
Inductor RF Chip Molded/Unshielded Wirewound 0.0056uH 10% 100MHz 31Q-Factor Ceramic 1.85A 0.05Ohm DCR 0402 T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | 0.0056u | Ceramic | 10% | 250M | 1.85 | 100M | 0.05 | 8000M(Typ) | 0402 | 1.2 | 0.65 | 0.65 | Tape and Reel | 2 | 31 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||
1008AS-100K-01
Inductor RF Chip Molded/Unshielded Wirewound 10uH 10% 7.9MHz 20Q-Factor Ceramic 0.11A 8.4Ohm DCR 1008 Automotive AEC-Q200 T/R
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | 10u | Ceramic | 10% | 7.9M | 0.11 | 7.9M | 8.4 | 40M(Typ) | 1008 | 2.9 | 2.8 | 2.1 | Tape and Reel | 2 | 20 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
1008ASM-047J-04
Inductor RF Chip Molded Wirewound 0.047uH 5% 50MHz 65Q-Factor Ceramic 1A 0.16Ohm DCR 1008 Automotive AEC-Q200 T/R
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded | 0.047u | Ceramic | 5% | 350M | 1 | 50M | 0.16 | 1500M | 1008 | 2.9 | 2.8 | 2.1 | Tape and Reel | 2 | 65 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
SMCC-121J-02
Choke Molded Wirewound 120uH 5% 20KHz 70Q-Factor Ferrite 0.3A 2.4Ohm DCR AXL Ammo
|
Von 0,1643 € bis 0,1781 €
pro Stück
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Molded | 120u | Ferrite | 5% | 790K | 0.3 | 20K | 2.4 | 4.5M | Axial | 4 | 9.5 | Ammo | 2 | 70 | No | No | No | No | EAR99 | No | |||||||||||||
MICC-6R8J-01
Choke Wirewound 6.8uH 5% 1MHz 45Q-Factor Ferrite 250mA 1.45Ohm DCR AXL T/R
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | 6.8u | Ferrite | 5% | 7.96M | 0.25 | 1M | 1.45 | 70M | Axial | 3.3 | 7 | Tape and Reel | 2 | 45 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
1210AS-033J-01
Inductor RF Chip Molded/Unshielded Wirewound 0.033uH 5% 50MHz 60Q-Factor Ceramic 1A 0.14Ohm DCR 1210 T/R Automotive AEC-Q200
|
Von 0,1703 € bis 0,1864 €
pro Stück
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | 0.033u | Ceramic | 5% | 350M | 1 | 50M | 0.14 | 1600M | 1210 | 3.8 | 3 | 2.4 | Tape and Reel | 2 | 60 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
SMCC-271J-32
Choke Molded Wirewound 270uH 5% 20KHz 70Q-Factor Ferrite 0.2A 5.7Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Molded | 270u | Ferrite | 5% | 790K | 0.2 | 20K | 5.7 | 2.8M | Axial | 4 | 9.5 | Ammo | 2 | 70 | No | No | No | No | EAR99 | No | |||||||||||||
VHBCC-821J-02
Choke Wirewound 820uH 5% 100KHz 70Q-Factor Ferrite 0.448A 4.2Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | 820u | Ferrite | 5% | 252K | 0.448 | 100K | 4.2 | 0.72M | Axial | 6 | 16 | Ammo | 2 | 70 | Unknown | No | No | No | No | EAR99 | No | |||||||||||||
1210AS-2R7K-01
Inductor RF Chip Molded/Unshielded Wirewound 2.7uH 10% 7.9MHz 25Q-Factor Ceramic 0.26A 3.3Ohm DCR 1210 T/R Automotive AEC-Q200
|
Von 0,1703 € bis 0,1864 €
pro Stück
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | 2.7u | Ceramic | 10% | 25M | 0.26 | 7.9M | 3.3 | 140M(Typ) | 1210 | 3.8 | 3 | 2.4 | Tape and Reel | 2 | 25 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
PISL-102M-04
Inductor Power Molded/Unshielded Wirewound 1000uH 20% 100KHz Ferrite 0.1A 3.9Ohm DCR T/R Automotive AEC-Q200
|
Von 0,5682 € bis 0,6158 €
pro Stück
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Unshielded | 1000u | Ferrite | 20% | 0.1 | 0.2 | 100K | 3.9 | 1.8M | 13 | 9.55 | 3.6 | Tape and Reel | 2 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||
0805F-8R2K-08
Inductor RF Chip Molded/Unshielded Wirewound 8.2uH 10% 7.9MHz 20Q-Factor Ferrite 0.16A 3.7Ohm DCR 0805 T/R Automotive AEC-Q200
|
Von 0,1677 € bis 0,1817 €
pro Stück
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | 8.2u | Ferrite | 10% | 7.9M | 0.16 | 7.9M | 3.7 | 55M(Typ) | 0805 | 2.3 | 1.8 | 1.6 | Tape and Reel | 2 | 20 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
MICCS-101M-32
Choke Wirewound 100uH 20% 20KHz 60Q-Factor Ferrite 0.13A 7Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | 100u | Ferrite | 20% | 2.52M | 0.13 | 20K | 7 | 13M | Axial | 3 | 7 | Ammo | 2 | 60 | Unknown | No | No | No | No | EAR99 | No | |||||||||||||
SMCC-472K-31
Choke Molded Wirewound 4700uH 10% 20KHz 40Q-Factor Ferrite 0.055A 74Ohm DCR AXL T/R
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Molded | 4700u | Ferrite | 10% | 250K | 0.055 | 20K | 74 | 0.7M | Axial | 4 | 9.5 | Tape and Reel | 2 | 40 | No | No | No | No | EAR99 | No | |||||||||||||
0402AQC-6N2K-08
Inductor RF Chip Molded/Unshielded Wirewound 0.0062uH 10% 100MHz 31Q-Factor Ceramic 1.8A 0.05Ohm DCR 0402 T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | 0.0062u | Ceramic | 10% | 250M | 1.8 | 100M | 0.05 | 8000M(Typ) | 0402 | 1.2 | 0.65 | 0.65 | Tape and Reel | 2 | 31 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No |