FASTRON Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Technology | Protection Style | Inductance - (uH) | Core Material | Tolerance | Quality Test Frequency - (Hz) | Maximum DC Current - (A) | Impedance - (Ohm) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Minimum Self Resonant Frequency - (Hz) | Number of Terminals | Maximum DC Resistance - (Ohm) | Lead Style | Package Type | Case Size | Maximum Product Length - (mm) | Maximum Product Diameter - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Depth - (mm) | Packaging | Minimum Quality Factor | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
HBCC-331J-01
RF Choke Molded Wirewound 330uH 5% 20KHz 50Q-Factor Ferrite 0.33A 2Ohm DCR AXL T/R
|
|
FASTRON GmbH | Induktor verbleit | RF Choke | Wirewound | Molded | 330u | Ferrite | 5% | 796K | 0.33 | 20K | 1.9M | 2 | 2 | Axial | 12.8 | 5.8 | Tape and Reel | 50 | No | No | No | No | No | EAR99 | No | ||||||||||||
XHBCC-362J-01
Choke Wirewound 3.6mH 5% 20KHz 45Q-Factor Ferrite 280mA 7.9Ohm DCR AXL T/R
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | 3600u | Ferrite | 5% | 252K | 0.28 | 0.305 | 20K | 0.34M | 2 | 7.9 | Axial | 16 | 7.5 | Tape and Reel | 45 | No | No | No | No | No | EAR99 | No | ||||||||||||
SMCC-220J-31
Choke Molded Wirewound 22uH 5% 20KHz 50Q-Factor Ferrite 0.56A 0.74Ohm DCR AXL T/R
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Molded | 22u | Ferrite | 5% | 2.52M | 0.56 | 20K | 13M | 2 | 0.74 | Axial | 9.5 | 4 | Tape and Reel | 50 | No | No | No | No | EAR99 | No | |||||||||||||
1812AS-015K-01
Inductor RF Chip Molded/Unshielded Wirewound 0.015uH 10% 50MHz 70Q-Factor Ceramic 1.55A 0.035Ohm DCR 1812 T/R Automotive AEC-Q200
|
Von 0,2855 € bis 0,3125 €
pro Stück
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | 0.015u | Ceramic | 10% | 500M | 1.55 | 50M | 2400M | 2 | 0.035 | 1812 | 4.9 | 3.8 | 3.4 | Tape and Reel | 70 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
MICC-R39K-02
Choke Wirewound 390nH 10% 1MHz 35Q-Factor Phenolic 790mA 220mOhm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | 0.39u | Phenolic | 10% | 25.2M | 0.79 | 1M | 300M | 2 | 0.22 | Axial | 7 | 3.3 | Ammo | 35 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
SMCC-202K-32
Choke Molded Wirewound 2000uH 10% 20KHz 40Q-Factor Ferrite 0.08A 32.1Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Molded | 2000u | Ferrite | 10% | 250K | 0.08 | 20K | 1.1M | 2 | 32.1 | Axial | 9.5 | 4 | Ammo | 40 | No | No | No | No | EAR99 | No | |||||||||||||
SMCC-5R6K-02
Choke Molded Wirewound 5.6uH 10% 1MHz 60Q-Factor Ferrite 0.78A 0.38Ohm DCR AXL Ammo
|
Von 0,1409 € bis 0,1527 €
pro Stück
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Molded | 5.6u | Ferrite | 10% | 7.96M | 0.78 | 1M | 85M | 2 | 0.38 | Axial | 9.5 | 4 | Ammo | 60 | No | No | No | No | EAR99 | No | |||||||||||||
07HCP/T-391K-51
Inductor Pluggable Unshielded Wirewound 390uH 10% 1KHz Ferrite 0.5A 0.89Ohm DCR RDL T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktor verbleit | Pluggable | Wirewound | Unshielded | 390u | Ferrite | 10% | 0.5 | 1K | 2 | 0.89 | Radial | 9.2 | 10.5 | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||
1008ASM-1R2K-04
Inductor RF Chip Molded Wirewound 1.2uH 10% 7.9MHz 35Q-Factor Ceramic 0.31A 2Ohm DCR 1008 Automotive AEC-Q200 T/R
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded | 1.2u | Ceramic | 10% | 50M | 0.31 | 7.9M | 250M(Typ) | 2 | 2 | 1008 | 2.9 | 2.8 | 2.1 | Tape and Reel | 35 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
SMCC-1R8M-01
Choke Molded Wirewound 1.8uH 20% 1MHz 55Q-Factor Ferrite 1.03A 0.22Ohm DCR AXL T/R
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Molded | 1.8u | Ferrite | 20% | 7.96M | 1.03 | 1M | 155M | 2 | 0.22 | Axial | 9.5 | 4 | Tape and Reel | 55 | No | No | No | No | EAR99 | No | |||||||||||||
LACC-1R2K-01
Choke Wirewound 1.2uH 10% 1MHz 60Q-Factor Ferrite 1.95A 0.1Ohm DCR AXL T/R
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | 1.2u | Ferrite | 10% | 7.96M | 1.95 | 1M | 157M | 2 | 0.1 | Axial | 14 | 4.5 | Tape and Reel | 60 | Unknown | No | No | No | No | EAR99 | No | |||||||||||||
1210F-821K-01
Inductor RF Chip Molded/Unshielded Wirewound 820uH 10% 100KHz 20Q-Factor Ferrite 0.06A 28Ohm DCR 1210 Automotive AEC-Q200 T/R
|
Von 0,1887 € bis 0,2066 €
pro Stück
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | 820u | Ferrite | 10% | 796K | 0.06 | 100K | 1.7M | 2 | 28 | 1210 | 3.8 | 3 | 2.4 | Tape and Reel | 20 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
MICC-5R6K-02
Choke Wirewound 5.6uH 10% 1MHz 45Q-Factor Ferrite 260mA 1.3Ohm DCR AXL Ammo
|
Von 0,1406 € bis 0,1524 €
pro Stück
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | 5.6u | Ferrite | 10% | 7.96M | 0.26 | 1M | 75M | 2 | 1.3 | Axial | 7 | 3.3 | Ammo | 45 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
0402AQC-3N9K-08
Inductor RF Chip Molded/Unshielded Wirewound 0.0039uH 10% 100MHz 32Q-Factor Ceramic 2A 0.04Ohm DCR 0402 T/R Automotive AEC-Q200
|
Von 0,1901 € bis 0,206 €
pro Stück
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | 0.0039u | Ceramic | 10% | 250M | 2 | 100M | 10000M(Typ) | 2 | 0.04 | 0402 | 1.2 | 0.65 | 0.65 | Tape and Reel | 32 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||
1206AS-R10J-01
Inductor RF Chip Molded/Unshielded Wirewound 0.1uH 5% 100MHz 55Q-Factor Ceramic 0.85A 0.26Ohm DCR 1206 T/R Automotive AEC-Q200
|
Von 0,1307 € bis 0,1416 €
pro Stück
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | 0.1u | Ceramic | 5% | 300M | 0.85 | 100M | 1100M | 2 | 0.26 | 1206 | 4 | 2.5 | 1.5 | Tape and Reel | 55 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
1812AF-680K-01
Inductor RF Chip Molded/Unshielded Wirewound 68uH 10% 2.5MHz 40Q-Factor Ceramic/Ferrite 0.18A 6Ohm DCR 1812 T/R Automotive AEC-Q200
|
Von 0,4012 € bis 0,4393 €
pro Stück
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | 68u | Ceramic/Ferrite | 10% | 2.5M | 0.18 | 2.5M | 23M(Typ) | 2 | 6 | 1812 | 4.9 | 3.8 | 3.65 | 40 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||
1008AS-010J-08
Inductor RF Chip Molded/Unshielded Wirewound 0.01uH 5% 50MHz 50Q-Factor Ceramic 1A 0.08Ohm DCR 1008 T/R Automotive AEC-Q200
|
Von 0,1124 € bis 0,1219 €
pro Stück
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | 0.01u | Ceramic | 5% | 500M | 1 | 50M | 4100M | 2 | 0.08 | 1008 | 2.9 | 2.8 | 2.1 | Tape and Reel | 50 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
SMCC-561M-02
Choke Molded Wirewound 560uH 20% 20KHz 60Q-Factor Ferrite 0.16A 8.8Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Molded | 560u | Ferrite | 20% | 790K | 0.16 | 20K | 2M | 2 | 8.8 | Axial | 9.5 | 4 | Ammo | 60 | No | No | No | No | EAR99 | No | |||||||||||||
1812ASM-1R2K-04
Inductor RF Chip Molded/Unshielded Wirewound 1.2uH 10% 7.9MHz 60Q-Factor Ceramic 0.42A 0.85Ohm DCR 1812 T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | 1.2u | Ceramic | 10% | 50M | 0.42 | 7.9M | 260M | 2 | 0.85 | 1812 | 4.9 | 3.8 | 3.4 | Tape and Reel | 60 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
07HCP-472K-51
Inductor Pluggable Unshielded Wirewound 4700uH 10% 1KHz Ferrite 0.14A 16.5Ohm DCR RDL T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktor verbleit | Pluggable | Wirewound | Unshielded | 4700u | Ferrite | 10% | 0.14 | 0.17 | 1K | 2 | 16.5 | Radial | 8.3 | 10 | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||
09P-330J-51
Inductor Pluggable Unshielded Wirewound 33uH 5% 20KHz 30Q-Factor Ferrite 1.35A 0.08Ohm DCR RDL T/R
|
|
FASTRON GmbH | Induktor verbleit | Pluggable | Wirewound | Unshielded | 33u | Ferrite | 5% | 2.52M | 1.35 | 20K | 9M | 2 | 0.08 | Radial | 9.5 | 14 | Tape and Reel | 30 | No | No | No | No | No | EAR99 | No | ||||||||||||
1206ASM-033J-04
Inductor RF Chip Molded Wirewound 0.033uH 5% 100MHz 56Q-Factor Ceramic 1A 0.11Ohm DCR 1206 T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded | 0.033u | Ceramic | 5% | 300M | 1 | 100M | 1800M | 2 | 0.11 | 1206 | 4 | 2.5 | 1.5 | Tape and Reel | 56 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
SMCC-352M-02
Choke Molded Wirewound 3500uH 20% 20KHz 40Q-Factor Ferrite 0.059A 59.5Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Molded | 3500u | Ferrite | 20% | 250K | 0.059 | 20K | 0.7M | 2 | 59.5 | Axial | 9.5 | 4 | Ammo | 40 | No | No | No | No | EAR99 | No | |||||||||||||
VHBCC-392K-02
Choke Wirewound 3900uH 10% 100KHz 30Q-Factor Ferrite 0.2A 18Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | 3900u | Ferrite | 10% | 252K | 0.2 | 100K | 0.29M | 2 | 18 | Axial | 16 | 6 | Ammo | 30 | Unknown | No | No | No | No | EAR99 | No | |||||||||||||
SMCC-352K-01
Choke Molded Wirewound 3500uH 10% 20KHz 40Q-Factor Ferrite 0.059A 59.5Ohm DCR AXL T/R
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Molded | 3500u | Ferrite | 10% | 250K | 0.059 | 20K | 0.7M | 2 | 59.5 | Axial | 9.5 | 4 | Tape and Reel | 40 | No | No | No | No | EAR99 | No |