FASTRON Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Technology | Protection Style | Inductance - (uH) | Core Material | Tolerance | Quality Test Frequency - (Hz) | Maximum DC Current - (A) | Impedance - (Ohm) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Minimum Self Resonant Frequency - (Hz) | Number of Terminals | Maximum DC Resistance - (Ohm) | Lead Style | Package Type | Case Size | Maximum Product Length - (mm) | Maximum Product Diameter - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Depth - (mm) | Packaging | Minimum Quality Factor | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
PISNHV-101M-04
Inductor Power Unshielded Wirewound 100uH 20% 100KHz Ferrite 1.51A 0.19Ohm DCR T/R Automotive AEC-Q200
|
Von 0,7942 € bis 0,8607 €
pro Stück
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | Power | Wirewound | Unshielded | 100u | Ferrite | 20% | 1.51 | 2.24(Typ) | 100K | 4.46M(Typ) | 2 | 0.19 | 12.9 | 9.55 | 11.5 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||
1008ASM-033J-01
Inductor RF Chip Molded Wirewound 0.033uH 5% 50MHz 65Q-Factor Ceramic 1A 0.14Ohm DCR 1008 Automotive AEC-Q200 T/R
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded | 0.033u | Ceramic | 5% | 350M | 1 | 50M | 1600M | 2 | 0.14 | 1008 | 2.9 | 2.8 | 2.1 | Tape and Reel | 65 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
SMCC-R68M-32
Choke Molded Wirewound 0.68uH 20% 1MHz 45Q-Factor Phenolic 1.23A 0.16Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Molded | 0.68u | Phenolic | 20% | 25.2M | 1.23 | 1M | 200M | 2 | 0.16 | Axial | 9.5 | 4 | Ammo | 45 | No | No | No | No | EAR99 | No | |||||||||||||
1008AS-082J-01
Inductor RF Chip Molded/Unshielded Wirewound 0.082uH 5% 50MHz 63Q-Factor Ceramic 1A 0.22Ohm DCR 1008 Automotive AEC-Q200 T/R
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | 0.082u | Ceramic | 5% | 350M | 1 | 50M | 1000M | 2 | 0.22 | 1008 | 2.9 | 2.8 | 2.1 | Tape and Reel | 63 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
HBCC-390J-02
RF Choke Molded Wirewound 39uH 5% 20KHz 40Q-Factor Ferrite 0.85A 0.47Ohm DCR AXL Ammo
|
Von 0,2425 € bis 0,2655 €
pro Stück
|
FASTRON GmbH | Induktor verbleit | RF Choke | Wirewound | Molded | 39u | Ferrite | 5% | 2.52M | 0.85 | 20K | 6.5M | 2 | 0.47 | Axial | 12.8 | 5.8 | Ammo | 40 | No | No | No | No | EAR99 | No | |||||||||||||
0603ASM-010J-04
Inductor RF Chip Molded Wirewound 0.01uH 5% 250MHz 31Q-Factor Ceramic 0.7A 0.13Ohm DCR 0603 Automotive AEC-Q200 T/R
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded | 0.01u | Ceramic | 5% | 250M | 0.7 | 250M | 4800M | 2 | 0.13 | 0603 | 1.7 | 1.1 | 1 | Tape and Reel | 31 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
09P/F-330K-50
Inductor Pluggable Unshielded Wirewound 33uH 10% 20KHz 55Q-Factor Ferrite 2.265A 0.08Ohm DCR RDL Loose
|
Von 0,3052 € bis 0,3307 €
pro Stück
|
FASTRON GmbH | Induktor verbleit | Pluggable | Wirewound | Unshielded | 33u | Ferrite | 10% | 2.52M | 2.265 | 1.55(Typ) | 20K | 8.35M | 2 | 0.08 | Radial | 9 | 13.4 | Loose | 55 | No | No | No | No | No | EAR99 | No | |||||||||||
07P-201J-51
Inductor Pluggable Unshielded Wirewound 200uH 5% 20KHz 80Q-Factor Ferrite 0.45A 0.9Ohm DCR RDL T/R
|
Von 0,298 € bis 0,3262 €
pro Stück
|
FASTRON GmbH | Induktor verbleit | Pluggable | Wirewound | Unshielded | 200u | Ferrite | 5% | 796K | 0.45 | 20K | 3.2M | 2 | 0.9 | Radial | 7.2 | 12.5 | Tape and Reel | 80 | No | No | No | No | No | EAR99 | No | ||||||||||||
SMCC-560K-02
Choke Molded Wirewound 56uH 10% 20KHz 40Q-Factor Ferrite 0.43A 1.23Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Molded | 56u | Ferrite | 10% | 2.52M | 0.43 | 20K | 7M | 2 | 1.23 | Axial | 9.5 | 4 | Ammo | 40 | No | No | No | No | EAR99 | No | |||||||||||||
MICC-R22M-32
Choke Wirewound 0.22uH 20% 1MHz 35Q-Factor Phenolic 0.99A 0.16Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | 0.22u | Phenolic | 20% | 25.2M | 0.99 | 1M | 420M | 2 | 0.16 | Axial | 7 | 3.3 | Ammo | 35 | No | No | No | No | EAR99 | No | ||||||||||||||
SMCC-4R7M-01
Choke Molded Wirewound 4.7uH 20% 1MHz 60Q-Factor Ferrite 0.82A 0.34Ohm DCR AXL T/R
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Molded | 4.7u | Ferrite | 20% | 7.96M | 0.82 | 1M | 95M | 2 | 0.34 | Axial | 9.5 | 4 | Tape and Reel | 60 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
HBCC-122K-32
RF Choke Molded Wirewound 1200uH 10% 20KHz 60Q-Factor Ferrite 0.18A 5.2Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | RF Choke | Wirewound | Molded | 1200u | Ferrite | 10% | 252K | 0.18 | 20K | 1.1M | 2 | 5.2 | Axial | 12.8 | 5.8 | Ammo | 60 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
1206AS-027J-01
Inductor RF Chip Molded/Unshielded Wirewound 0.027uH 5% 100MHz 52Q-Factor Ceramic 1A 0.11Ohm DCR 1206 T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | 0.027u | Ceramic | 5% | 300M | 1 | 100M | 1800M | 2 | 0.11 | 1206 | 4 | 2.5 | 1.5 | Tape and Reel | 52 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
HBCC-680J-01
RF Choke Molded Wirewound 68uH 5% 20KHz 30Q-Factor Ferrite 0.7A 0.6Ohm DCR AXL T/R
|
|
FASTRON GmbH | Induktor verbleit | RF Choke | Wirewound | Molded | 68u | Ferrite | 5% | 2.52M | 0.7 | 20K | 4M | 2 | 0.6 | Axial | 12.8 | 5.8 | Tape and Reel | 30 | No | No | No | No | No | EAR99 | No | ||||||||||||
MICCS-360J-32
Choke Wirewound 36uH 5% 20KHz 60Q-Factor Ferrite 0.185A 3.3Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | 36u | Ferrite | 5% | 2.52M | 0.185 | 20K | 17M | 2 | 3.3 | Axial | 7 | 3 | Ammo | 60 | Unknown | No | No | No | No | EAR99 | No | |||||||||||||
SMCC-101K-32
Choke Molded Wirewound 100uH 10% 20KHz 30Q-Factor Ferrite 0.37A 1.7Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Molded | 100u | Ferrite | 10% | 2.52M | 0.37 | 20K | 5M | 2 | 1.7 | Axial | 9.5 | 4 | Ammo | 30 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
0805AS-8N2K-04
Inductor RF Chip Molded Wirewound 0.0082uH 10% 250MHz 50Q-Factor Ceramic 0.6A 0.12Ohm DCR 0805 T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded | 0.0082u | Ceramic | 10% | 1G | 0.6 | 250M | 4700M | 2 | 0.12 | 0805 | 2.3 | 1.8 | 1.6 | Tape and Reel | 50 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
1206F-4R7K-08
Inductor RF Chip Molded/Unshielded Wirewound 4.7uH 10% 7.9MHz 25Q-Factor Ferrite 0.28A 2.2Ohm DCR 1206 T/R Automotive AEC-Q200
|
Von 0,2168 € bis 0,2351 €
pro Stück
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | 4.7u | Ferrite | 10% | 7.9M | 0.28 | 7.9M | 140M(Typ) | 2 | 2.2 | 1206 | 4 | 2.5 | 1.6 | Tape and Reel | 25 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
MICC-221J-02
Choke Wirewound 220uH 5% 20KHz 60Q-Factor Ferrite 130mA 5.8Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | 220u | Ferrite | 5% | 790K | 0.13 | 20K | 3.8M | 2 | 5.8 | Axial | 7 | 3 | Ammo | 60 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
1812AF-390K-01
Inductor RF Chip Molded/Unshielded Wirewound 39uH 10% 2.5MHz 45Q-Factor Ceramic/Ferrite 0.21A 4.5Ohm DCR 1812 T/R Automotive AEC-Q200
|
Von 0,4126 € bis 0,4516 €
pro Stück
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | 39u | Ceramic/Ferrite | 10% | 2.5M | 0.21 | 2.5M | 32M(Typ) | 2 | 4.5 | 1812 | 4.9 | 3.8 | 3.65 | 45 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||
0603F-R39K-01
Inductor RF Chip Molded/Unshielded Wirewound 0.39uH 10% 7.9MHz 12Q-Factor Ferrite 0.5A 0.51Ohm DCR 0603 T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | 0.39u | Ferrite | 10% | 7.9M | 0.5 | 7.9M | 620M | 2 | 0.51 | 0603 | 1.7 | 1.1 | 1 | Tape and Reel | 12 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
1812AS-820K-01
Inductor RF Chip Molded/Unshielded Wirewound 82uH 10% 2.5MHz 32Q-Factor Ceramic 0.055A 59Ohm DCR 1812 T/R Automotive AEC-Q200
|
Von 0,293 € bis 0,3207 €
pro Stück
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | 82u | Ceramic | 10% | 10M | 0.055 | 2.5M | 15M(Typ) | 2 | 59 | 1812 | 4.9 | 3.8 | 3.4 | Tape and Reel | 32 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
0805AS-R34J-04
Inductor RF Chip Molded Wirewound 0.34uH 5% 100MHz 40Q-Factor Ceramic 0.26A 1.8Ohm DCR 0805 T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded | 0.34u | Ceramic | 5% | 100M | 0.26 | 100M | 790M | 2 | 1.8 | 0805 | 2.3 | 1.8 | 1.6 | Tape and Reel | 40 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
HCCC-8R2K-01
RF Choke Wirewound 8.2uH 10% 1MHz Ferrite 1.5A 0.276Ohm DCR AXL T/R
|
|
FASTRON GmbH | Induktor verbleit | RF Choke | Wirewound | 8.2u | Ferrite | 10% | 1.5 | 1M | 2 | 0.276 | Axial | 13 | 4.5 | Tape and Reel | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
MICC-330J-02
Choke Wirewound 33uH 5% 20KHz 60Q-Factor Ferrite 300mA 1.12Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | 33u | Ferrite | 5% | 2.52M | 0.3 | 20K | 10M | 2 | 1.12 | Axial | 7 | 3 | Ammo | 60 | No | Unknown | No | No | No | No | EAR99 | No |