FASTRON Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Technology | Protection Style | Core Material | Inductance - (H) | Tolerance | Quality Test Frequency - (Hz) | Maximum DC Current - (A) | Impedance - (Ohm) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum DC Resistance - (Ohm) | Lead Style | Minimum Self Resonant Frequency - (Hz) | Package Type | Number of Terminals | Case Size | Maximum Product Length - (mm) | Maximum Product Diameter - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Depth - (mm) | Packaging | Minimum Quality Factor | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MICC-R18M-32
Choke Wirewound 0.18uH 20% 1MHz 35Q-Factor Phenolic 1A 0.14Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Phenolic | 0.18u | 20% | 25.2M | 1 | 1M | 0.14 | Axial | 460M | 2 | 7 | 3.3 | Ammo | 35 | No | No | No | No | EAR99 | No | ||||||||||||||
LACC-1R2M-01
Choke Wirewound 1.2uH 20% 1MHz 60Q-Factor Ferrite 1.95A 0.1Ohm DCR AXL T/R
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Ferrite | 1.2u | 20% | 7.96M | 1.95 | 1M | 0.1 | Axial | 157M | 2 | 14 | 4.5 | Tape and Reel | 60 | Unknown | No | No | No | No | EAR99 | No | |||||||||||||
MICCS-680K-32
Choke Wirewound 68uH 10% 20KHz 60Q-Factor Ferrite 0.14A 5.8Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Ferrite | 68u | 10% | 2.52M | 0.14 | 20K | 5.8 | Axial | 15M | 2 | 7 | 3 | Ammo | 60 | Unknown | No | No | No | No | EAR99 | No | |||||||||||||
0603AQC-3N9K-01
Inductor RF Chip Molded/Unshielded Wirewound 0.0039uH 10% 100MHz 50Q-Factor Ceramic 3.5A 0.025Ohm DCR 0603 T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | Ceramic | 0.0039u | 10% | 250M | 3.5 | 100M | 0.025 | 10000M | SMD | 2 | 0603 | 1.7 | 1.12 | 1.05 | Tape and Reel | 50 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
1812AS-068K-01
Inductor RF Chip Molded/Unshielded Wirewound 0.068uH 10% 50MHz 70Q-Factor Ceramic 1.35A 0.07Ohm DCR 1812 T/R Automotive AEC-Q200
|
Von 0,2862 € bis 0,3133 €
pro Stück
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | Ceramic | 0.068u | 10% | 250M | 1.35 | 50M | 0.07 | 900M | 2 | 1812 | 4.9 | 3.8 | 3.4 | Tape and Reel | 70 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
07HCP/T-820M-51
Inductor Pluggable Unshielded Wirewound 82uH 20% 1KHz Ferrite 1A 0.16Ohm DCR RDL T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktor verbleit | Pluggable | Wirewound | Unshielded | Ferrite | 82u | 20% | 1 | 1K | 0.16 | Radial | 2 | 9.2 | 10.5 | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||
SMCC-281M-32
Choke Molded Wirewound 280uH 20% 20KHz 70Q-Factor Ferrite 0.19A 5.7Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Molded | Ferrite | 280u | 20% | 790K | 0.19 | 20K | 5.7 | Axial | 2.8M | 2 | 9.5 | 4 | Ammo | 70 | No | No | No | No | EAR99 | No | |||||||||||||
07HCP-222K-50
Inductor Pluggable Unshielded Wirewound 2200uH 10% 1KHz Ferrite 0.19A 5.3Ohm DCR RDL Loose Automotive AEC-Q200
|
Von 0,3369 € bis 0,3651 €
pro Stück
|
FASTRON GmbH | Induktor verbleit | Pluggable | Wirewound | Unshielded | Ferrite | 2200u | 10% | 0.19 | 0.25 | 1K | 5.3 | Radial | 2 | 8.3 | 10 | Loose | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||
1008AS-5R0K-01
Inductor RF Chip Molded/Unshielded Wirewound 5uH 10% 7.9MHz 20Q-Factor Ceramic 0.11A 6.6Ohm DCR 1008 Automotive AEC-Q200 T/R
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | Ceramic | 5u | 10% | 25M | 0.11 | 7.9M | 6.6 | 60M(Typ) | 2 | 1008 | 2.9 | 2.8 | 2.1 | Tape and Reel | 20 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
1008ASM-8R2J-04
Inductor RF Chip Molded/Unshielded Wirewound 8.2uH 5% 7.9MHz 24Q-Factor Ceramic 0.11A 8.4Ohm DCR 1008 Automotive AEC-Q200 T/R
|
Von 0,1033 € bis 0,113 €
pro Stück
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | Ceramic | 8.2u | 5% | 7.9M | 0.11 | 7.9M | 8.4 | 44M(Typ) | 2 | 1008 | 2.9 | 2.8 | 2.1 | Tape and Reel | 24 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
MSSC-130M-00
Inductor Suppression Coil Wirewound 13uH 20% 100KHz Ferrite 3A 0.024Ohm DCR AXL Loose
|
Von 0,6895 € bis 0,7548 €
pro Stück
|
FASTRON GmbH | Induktor verbleit | Suppression Coil | Wirewound | Ferrite | 13u | 20% | 3 | 100K | 0.024 | Axial | 2 | 29 | 7.5 | Loose | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||
0805AQ-5N6K-04
Inductor RF Chip Molded/Unshielded Wirewound 0.0056uH 10% 250MHz 98Q-Factor Ceramic 1.6A 0.035Ohm DCR 0805 Automotive AEC-Q200 T/R
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | Ceramic | 0.0056u | 10% | 1.5G | 1.6 | 250M | 0.035 | >6000M | 2 | 0805 | 2.3 | 1.8 | 1.6 | Tape and Reel | 98 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
HBCC-120J-01
RF Choke Molded Wirewound 12uH 5% 20KHz 60Q-Factor Ferrite 1.3A 0.26Ohm DCR AXL T/R
|
|
FASTRON GmbH | Induktor verbleit | RF Choke | Wirewound | Molded | Ferrite | 12u | 5% | 2.52M | 1.3 | 20K | 0.26 | Axial | 40M | 2 | 14.5 | 5.8 | Tape and Reel | 60 | No | No | No | No | No | EAR99 | No | ||||||||||||
HCCC-8R2M-01
RF Choke Wirewound 8.2uH 20% 1MHz Ferrite 1.5A 0.276Ohm DCR AXL T/R
|
|
FASTRON GmbH | Induktor verbleit | RF Choke | Wirewound | Ferrite | 8.2u | 20% | 1.5 | 1M | 0.276 | Axial | 2 | 13 | 4.5 | Tape and Reel | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
MICC-R15K-02
Choke Wirewound 150nH 10% 1MHz 35Q-Factor Phenolic 1.02A 130mOhm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Phenolic | 0.15u | 10% | 25.2M | 1.02 | 1M | 0.13 | Axial | 500M | 2 | 7 | 3.3 | Ammo | 35 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
09HVP/T-271K-50
Inductor Pluggable Unshielded Wirewound 270uH 10% 100KHz Ferrite 1.36A 0.3Ohm DCR RDL Tray Automotive AEC-Q200
|
Von 0,724 € bis 0,7846 €
pro Stück
|
FASTRON GmbH | Induktor verbleit | Pluggable | Wirewound | Unshielded | Ferrite | 270u | 10% | 1.36 | 100K | 0.3 | Radial | 2 | 12.7 | 11.5 | Tray | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||
MICCS-860M-32
Choke Wirewound 86uH 20% 20KHz 60Q-Factor Ferrite 0.13A 6.4Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Ferrite | 86u | 20% | 2.52M | 0.13 | 20K | 6.4 | Axial | 13M | 2 | 7 | 3 | Ammo | 60 | Unknown | No | No | No | No | EAR99 | No | |||||||||||||
0603ASM-2N0K-04
Inductor RF Chip Molded Wirewound 0.002uH 10% 250MHz 10Q-Factor Ceramic 0.17A 0.17Ohm DCR 0603 Automotive AEC-Q200 T/R
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded | Ceramic | 0.002u | 10% | 250M | 0.17 | 250M | 0.17 | 5900M | 2 | 0603 | 1.7 | 1.1 | 1 | Tape and Reel | 10 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
SMCC-820J-32
Choke Molded Wirewound 82uH 5% 20KHz 35Q-Factor Ferrite 0.39A 1.54Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Molded | Ferrite | 82u | 5% | 2.52M | 0.39 | 20K | 1.54 | Axial | 6M | 2 | 9.5 | 4 | Ammo | 35 | No | No | No | No | EAR99 | No | |||||||||||||
1008F-1R2K-08
Inductor RF Chip Molded/Unshielded Wirewound 1.2uH 10% 7.9MHz 25Q-Factor Ferrite 0.65A 0.68Ohm DCR 1008 T/R Automotive AEC-Q200
|
Von 0,1435 € bis 0,1555 €
pro Stück
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | Ferrite | 1.2u | 10% | 7.9M | 0.65 | 7.9M | 0.68 | 210M | 2 | 1008 | 2.9 | 2.8 | 2.1 | Tape and Reel | 25 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
XHBHV-172J-01
Choke Wirewound 1700uH 5% 20KHz 65Q-Factor Ferrite 0.48A 4.61Ohm DCR AXL T/R
|
Von 0,4544 € bis 0,4974 €
pro Stück
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Ferrite | 1700u | 5% | 252K | 0.48 | 0.43(Typ) | 20K | 4.61 | Axial | 0.75M | 2 | 16 | 7.5 | Tape and Reel | 65 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
09P/F-562J-51
Inductor Pluggable Unshielded Wirewound 5600uH 5% 20KHz 75Q-Factor Ferrite 0.18A 13Ohm DCR RDL T/R
|
|
FASTRON GmbH | Induktor verbleit | Pluggable | Wirewound | Unshielded | Ferrite | 5600u | 5% | 252K | 0.18 | 0.12(Typ) | 20K | 13 | Radial | 0.55M | 2 | 9 | 13.4 | Tape and Reel | 75 | No | No | No | No | No | EAR99 | No | |||||||||||
MECC-2R7M-02
Choke Wirewound 2.7uH 20% 1MHz 50Q-Factor Ferrite 1.1A 0.24Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Ferrite | 2.7u | 20% | 7.96M | 1.1 | 1M | 0.24 | Axial | 112M | 2 | 11 | 4.5 | Ammo | 50 | Unknown | No | No | No | No | EAR99 | No | |||||||||||||
0805AS-1R5K-04
Inductor RF Chip Molded Wirewound 1.5uH 10% 7.9MHz 15Q-Factor Ceramic 0.2A 3Ohm DCR 0805 T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded | Ceramic | 1.5u | 10% | 50M | 0.2 | 7.9M | 3 | 150M(Typ) | 2 | 0805 | 2.3 | 1.8 | 1.6 | Tape and Reel | 15 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
PISTHV-331M-04
Inductor Power Unshielded Wirewound 330uH 20% 100KHz Ferrite 1.2A 0.45Ohm DCR T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | Power | Wirewound | Unshielded | Ferrite | 330u | 20% | 1.2 | 1.85 | 100K | 0.45 | 2M | 2 | 18.7 | 15.2 | 12 | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No |