FASTRON Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Technology | Protection Style | Core Material | Inductance - (H) | Tolerance | Quality Test Frequency - (Hz) | Maximum DC Current - (A) | Impedance - (Ohm) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum DC Resistance - (Ohm) | Lead Style | Minimum Self Resonant Frequency - (Hz) | Package Type | Number of Terminals | Case Size | Maximum Product Length - (mm) | Maximum Product Diameter - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Depth - (mm) | Packaging | Minimum Quality Factor | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0603AS-R33J-04
Inductor RF Chip Molded/Unshielded Wirewound 0.33uH 5% 100MHz 25Q-Factor Ceramic 0.15A 2.5Ohm DCR 0603 T/R
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | Ceramic | 0.33u | 5% | 100M | 0.15 | 100M | 2.5 | 600M | 2 | 0603 | 1.7 | 1.1 | 1 | Tape and Reel | 25 | Unknown | No | No | No | No | EAR99 | No | |||||||||||
MICC-150K-32
Choke Wirewound 15uH 10% 20KHz 50Q-Factor Ferrite 0.185A 2.7Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Ferrite | 15u | 10% | 2.52M | 0.185 | 20K | 2.7 | Axial | 45M | 2 | 7 | 3.3 | Ammo | 50 | No | No | No | No | EAR99 | No | ||||||||||||||
SMCC-182K-32
Choke Molded Wirewound 1800uH 10% 20KHz 40Q-Factor Ferrite 0.095A 24Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Molded | Ferrite | 1800u | 10% | 250K | 0.095 | 20K | 24 | Axial | 1.2M | 2 | 9.5 | 4 | Ammo | 40 | No | No | No | No | EAR99 | No | |||||||||||||
SMCC-182J-01
Choke Molded Wirewound 1800uH 5% 20KHz 40Q-Factor Ferrite 0.095A 24Ohm DCR AXL T/R
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Molded | Ferrite | 1800u | 5% | 250K | 0.095 | 20K | 24 | Axial | 1.2M | 2 | 9.5 | 4 | Tape and Reel | 40 | No | No | No | No | EAR99 | No | |||||||||||||
1812ASM-100K-04
Inductor RF Chip Molded/Unshielded Wirewound 10uH 10% 7.9MHz 36Q-Factor Ceramic 0.15A 8.13Ohm DCR 1812 T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | Ceramic | 10u | 10% | 50M | 0.15 | 7.9M | 8.13 | 90M(Typ) | 2 | 1812 | 4.9 | 3.8 | 3.4 | Tape and Reel | 36 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
MICC-R47K-01
Choke Wirewound 470nH 10% 1MHz 35Q-Factor Phenolic 750mA 250mOhm DCR AXL T/R
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Phenolic | 0.47u | 10% | 25.2M | 0.75 | 1M | 0.25 | Axial | 280M | 2 | 7 | 3.3 | Tape and Reel | 35 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
0805AS-3N9K-04
Inductor RF Chip Molded Wirewound 0.0039uH 10% 250MHz 25Q-Factor Ceramic 0.6A 0.2Ohm DCR 0805 T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded | Ceramic | 0.0039u | 10% | 1G | 0.6 | 250M | 0.2 | 6000M | 2 | 0805 | 2.3 | 1.8 | 1.6 | Tape and Reel | 25 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
SMCC-120M-32
Choke Molded Wirewound 12uH 20% 20KHz 50Q-Factor Ferrite 0.65A 0.55Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Molded | Ferrite | 12u | 20% | 2.52M | 0.65 | 20K | 0.55 | Axial | 30M | 2 | 9.5 | 4 | Ammo | 50 | No | No | No | No | EAR99 | No | |||||||||||||
0603AS-R82K-01
Inductor RF Chip Molded/Unshielded Wirewound 0.82uH 10% 25MHz 16Q-Factor Ceramic 0.12A 3.7Ohm DCR 0603 T/R
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | Ceramic | 0.82u | 10% | 25M | 0.12 | 25M | 3.7 | 290M(Typ) | 2 | 0603 | 1.7 | 1.1 | 1 | Tape and Reel | 16 | Unknown | No | No | No | No | EAR99 | No | |||||||||||
11PHC-471K-51
Inductor Pluggable Unshielded Wirewound 470uH 10% 20KHz Ferrite 0.72A 0.76Ohm DCR RDL T/R
|
|
FASTRON GmbH | Induktor verbleit | Pluggable | Wirewound | Unshielded | Ferrite | 470u | 10% | 0.72 | 20K | 0.76 | Radial | 2 | 10.5 | 15 | Tape and Reel | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||
MICCS-181J-01
Choke Wirewound 180uH 5% 20KHz 60Q-Factor Ferrite 0.115A 15Ohm DCR AXL T/R
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Ferrite | 180u | 5% | 790K | 0.115 | 20K | 15 | Axial | 8.5M | 2 | 7 | 3 | Tape and Reel | 60 | Unknown | No | No | No | No | EAR99 | No | |||||||||||||
0603AS-043J-04
Inductor RF Chip Molded/Unshielded Wirewound 0.043uH 5% 250MHz 40Q-Factor Ceramic 0.6A 0.28Ohm DCR 0603 T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | Ceramic | 0.043u | 5% | 250M | 0.6 | 250M | 0.28 | 2000M | 2 | 0603 | 1.7 | 1.1 | 1 | Tape and Reel | 40 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
09HVP/T-820K-50
Inductor Pluggable Unshielded Wirewound 82uH 10% 100KHz Ferrite 2.32A 0.086Ohm DCR RDL Tray Automotive AEC-Q200
|
Von 0,724 € bis 0,7846 €
pro Stück
|
FASTRON GmbH | Induktor verbleit | Pluggable | Wirewound | Unshielded | Ferrite | 82u | 10% | 2.32 | 100K | 0.086 | Radial | 2 | 12.7 | 11.5 | Tray | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||
09HCP-180M-50
Inductor Pluggable Unshielded Wirewound 18uH 20% 100KHz Ferrite 4.5A 0.024Ohm DCR RDL Loose Automotive AEC-Q200
|
Von 0,6146 € bis 0,6728 €
pro Stück
|
FASTRON GmbH | Induktor verbleit | Pluggable | Wirewound | Unshielded | Ferrite | 18u | 20% | 4.5 | 100K | 0.024 | Radial | 2 | 12.3 | 10.8 | Loose | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
SSSC-6R0M-00
Inductor Suppression Coil Wirewound 6uH 20% 1MHz Ferrite 4A 0.017Ohm DCR AXL Loose
|
Von 0,5761 € bis 0,6243 €
pro Stück
|
FASTRON GmbH | Induktor verbleit | Suppression Coil | Wirewound | Ferrite | 6u | 20% | 4 | 1M | 0.017 | Axial | 2 | 24 | 7.5 | Loose | No | No | No | No | No | EAR99 | No | ||||||||||||||||
SMCC-270K-01
Choke Molded Wirewound 27uH 10% 20KHz 55Q-Factor Ferrite 0.53A 0.83Ohm DCR AXL T/R
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Molded | Ferrite | 27u | 10% | 2.52M | 0.53 | 20K | 0.83 | Axial | 10M | 2 | 9.5 | 4 | Tape and Reel | 55 | No | No | No | No | EAR99 | No | |||||||||||||
09HVP/T-151K-50
Inductor Pluggable Unshielded Wirewound 150uH 10% 100KHz Ferrite 1.76A 0.175Ohm DCR RDL Tray Automotive AEC-Q200
|
Von 0,724 € bis 0,7846 €
pro Stück
|
FASTRON GmbH | Induktor verbleit | Pluggable | Wirewound | Unshielded | Ferrite | 150u | 10% | 1.76 | 100K | 0.175 | Radial | 2 | 12.7 | 11.5 | Tray | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||
1210AS-R15J-01
Inductor RF Chip Molded/Unshielded Wirewound 0.15uH 5% 25MHz 50Q-Factor Ceramic 0.87A 0.29Ohm DCR 1210 T/R Automotive AEC-Q200
|
Von 0,1707 € bis 0,1869 €
pro Stück
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | Ceramic | 0.15u | 5% | 100M | 0.87 | 25M | 0.29 | 750M | 2 | 1210 | 3.8 | 3 | 2.4 | Tape and Reel | 50 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
HBCC-151J-01
RF Choke Molded Wirewound 150uH 5% 20KHz 50Q-Factor Ferrite 0.5A 1.2Ohm DCR AXL T/R
|
|
FASTRON GmbH | Induktor verbleit | RF Choke | Wirewound | Molded | Ferrite | 150u | 5% | 796K | 0.5 | 20K | 1.2 | Axial | 3M | 2 | 12.8 | 5.8 | Tape and Reel | 50 | No | No | No | No | No | EAR99 | No | ||||||||||||
MICCS-360K-32
Choke Wirewound 36uH 10% 20KHz 60Q-Factor Ferrite 0.185A 3.3Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Ferrite | 36u | 10% | 2.52M | 0.185 | 20K | 3.3 | Axial | 17M | 2 | 7 | 3 | Ammo | 60 | Unknown | No | No | No | No | EAR99 | No | |||||||||||||
MICC-1R5M-01
Choke Wirewound 1.5uH 20% 1MHz 40Q-Factor Ferrite 570mA 300mOhm DCR AXL T/R
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Ferrite | 1.5u | 20% | 7.96M | 0.57 | 1M | 0.3 | Axial | 150M | 2 | 7 | 3.3 | Tape and Reel | 40 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
4408AQ-712J-08
Inductor RFID Transponder Wirewound 7100uH 5% 125KHz 41Q-Factor Ceramic/Ferrite 88Ohm DCR 4408 T/R Automotive AEC-Q200
|
Von 0,9461 € bis 1,0253 €
pro Stück
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RFID Transponder | Wirewound | Ceramic/Ferrite | 7100u | 5% | 125K | 125K | 88 | 0.382M | 2 | 4408 | 11.35 | 3.3 | 2.8 | Tape and Reel | 41 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||
0805AS-R29J-04
Inductor RF Chip Molded Wirewound 0.29uH 5% 100MHz 40Q-Factor Ceramic 0.26A 1.8Ohm DCR 0805 T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded | Ceramic | 0.29u | 5% | 100M | 0.26 | 100M | 1.8 | 795M | 2 | 0805 | 2.3 | 1.8 | 1.6 | Tape and Reel | 40 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
HBCC-6R8J-01
RF Choke Molded Wirewound 6.8uH 5% 1MHz 40Q-Factor Ferrite 1.5A 0.19Ohm DCR AXL T/R
|
|
FASTRON GmbH | Induktor verbleit | RF Choke | Wirewound | Molded | Ferrite | 6.8u | 5% | 7.96M | 1.5 | 1M | 0.19 | Axial | 80M | 2 | 14.5 | 5.8 | Tape and Reel | 40 | No | No | No | No | No | EAR99 | No | ||||||||||||
1206F-120K-04
Inductor RF Chip Molded/Unshielded Wirewound 12uH 10% 2.5MHz 18Q-Factor Ferrite 0.2A 4.6Ohm DCR 1206 T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | Ferrite | 12u | 10% | 7.9M | 0.2 | 2.5M | 4.6 | 90M(Typ) | 2 | 1206 | 4 | 2.5 | 1.6 | Tape and Reel | 18 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No |