FASTRON Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Technology | Protection Style | Core Material | Inductance - (H) | Tolerance | Quality Test Frequency - (Hz) | Maximum DC Current - (A) | Impedance - (Ohm) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum DC Resistance - (Ohm) | Lead Style | Minimum Self Resonant Frequency - (Hz) | Package Type | Number of Terminals | Case Size | Maximum Product Length - (mm) | Maximum Product Diameter - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Depth - (mm) | Packaging | Minimum Quality Factor | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MICC-R10M-01
Choke Wirewound 100nH 20% 1MHz 35Q-Factor Phenolic 1.1A 110mOhm DCR AXL T/R
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Phenolic | 0.1u | 20% | 25.2M | 1.1 | 1M | 0.11 | Axial | 600M | 2 | 7 | 3.3 | Tape and Reel | 35 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
MICC-471J-02
Choke Wirewound 470uH 5% 20KHz 60Q-Factor Ferrite 90mA 12Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Ferrite | 470u | 5% | 790K | 0.09 | 20K | 12 | Axial | 2.3M | 2 | 7 | 3 | Ammo | 60 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
0603AQC-R30J-04
Inductor RF Chip Molded/Unshielded Wirewound 0.3uH 5% 100MHz 30Q-Factor Ceramic 0.3A 1.76Ohm DCR 0603 T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | Ceramic | 0.3u | 5% | 250M | 0.3 | 100M | 1.76 | 750M(Typ) | SMD | 2 | 0603 | 1.7 | 1.12 | 1.05 | Tape and Reel | 30 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
MECC-101M-02
Choke Wirewound 100uH 20% 20KHz 70Q-Factor Ferrite 0.14A 14Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Ferrite | 100u | 20% | 2.52M | 0.14 | 20K | 14 | Axial | 23M | 2 | 11 | 4.5 | Ammo | 70 | Unknown | No | No | No | No | EAR99 | No | |||||||||||||
MICC-R22K-02
Choke Wirewound 220nH 10% 1MHz 35Q-Factor Phenolic 990mA 160mOhm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Phenolic | 0.22u | 10% | 25.2M | 0.99 | 1M | 0.16 | Axial | 420M | 2 | 7 | 3.3 | Ammo | 35 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
XHBHV-102K-02
Choke Wirewound 1000uH 10% 20KHz 70Q-Factor Ferrite 0.56A 2.2Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Ferrite | 1000u | 10% | 252K | 0.56 | 20K | 2.2 | Axial | 0.98M | 2 | 16 | 7.5 | Ammo | 70 | Unknown | No | No | No | No | EAR99 | No | |||||||||||||
0603AQC-R22J-04
Inductor RF Chip Molded/Unshielded Wirewound 0.22uH 5% 100MHz 35Q-Factor Ceramic 0.3A 1.6Ohm DCR 0603 T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | Ceramic | 0.22u | 5% | 250M | 0.3 | 100M | 1.6 | 1200M(Typ) | SMD | 2 | 0603 | 1.7 | 1.12 | 1.05 | Tape and Reel | 35 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
0402AS-3N9J-01
Inductor RF Chip Molded/Unshielded Wirewound 0.0039uH 5% 250MHz 19Q-Factor Ceramic 0.7A 0.1Ohm DCR 0402 T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | Ceramic | 0.0039u | 5% | 250M | 0.7 | 250M | 0.1 | 4800M | 2 | 0402 | 1.2 | 0.65 | 0.7 | Tape and Reel | 19 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
11PHC-473K-51
Inductor Pluggable Unshielded Wirewound 47000uH 10% 20KHz Ferrite 0.07A 97Ohm DCR RDL T/R
|
|
FASTRON GmbH | Induktor verbleit | Pluggable | Wirewound | Unshielded | Ferrite | 47000u | 10% | 0.07 | 20K | 97 | Radial | 2 | 10.5 | 15 | Tape and Reel | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||
SMCC-300M-32
Choke Molded Wirewound 30uH 20% 20KHz 55Q-Factor Ferrite 0.5A 0.92Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Molded | Ferrite | 30u | 20% | 2.52M | 0.5 | 20K | 0.92 | Axial | 9M | 2 | 9.5 | 4 | Ammo | 55 | No | No | No | No | EAR99 | No | |||||||||||||
07HCP/T-101K-51
Inductor Pluggable Unshielded Wirewound 100uH 10% 1KHz Ferrite 0.9A 0.2Ohm DCR RDL T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktor verbleit | Pluggable | Wirewound | Unshielded | Ferrite | 100u | 10% | 0.9 | 1K | 0.2 | Radial | 2 | 9.5 | 10.5 | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||
0805AS-R91K-08
Inductor RF Chip Molded Wirewound 0.91uH 10% 25MHz 23Q-Factor Ceramic 0.18A 2.35Ohm DCR 0805 T/R Automotive AEC-Q200
|
Von 0,1128 € bis 0,1221 €
pro Stück
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded | Ceramic | 0.91u | 10% | 50M | 0.18 | 25M | 2.35 | 215M(Typ) | 2 | 0805 | 2.3 | 1.8 | 1.6 | Tape and Reel | 23 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
0805F-R82K-01
Inductor RF Chip Molded/Unshielded Wirewound 0.82uH 10% 25.2MHz 18Q-Factor Ferrite 0.4A 0.55Ohm DCR 0805 T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | Ferrite | 0.82u | 10% | 7.9M | 0.4 | 25.2M | 0.55 | 350M | 2 | 0805 | 2.3 | 1.8 | 1.6 | Tape and Reel | 18 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
HBCC-473J-01
RF Choke Molded Wirewound 47000uH 5% 20KHz 40Q-Factor Ferrite 0.03A 230Ohm DCR AXL T/R
|
|
FASTRON GmbH | Induktor verbleit | RF Choke | Wirewound | Molded | Ferrite | 47000u | 5% | 79K | 0.03 | 20K | 230 | Axial | 0.18M | 2 | 12.8 | 5.8 | Tape and Reel | 40 | No | No | No | No | No | EAR99 | No | ||||||||||||
1206ASM-068J-04
Inductor RF Chip Molded Wirewound 0.068uH 5% 100MHz 61Q-Factor Ceramic 0.9A 0.26Ohm DCR 1206 T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded | Ceramic | 0.068u | 5% | 300M | 0.9 | 100M | 0.26 | 1200M | 2 | 1206 | 4 | 2.5 | 1.5 | Tape and Reel | 61 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
1812AS-068K-04
Inductor RF Chip Molded/Unshielded Wirewound 0.068uH 10% 50MHz 70Q-Factor Ceramic 1.35A 0.07Ohm DCR 1812 T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | Ceramic | 0.068u | 10% | 250M | 1.35 | 50M | 0.07 | 900M | 2 | 1812 | 4.9 | 3.8 | 3.4 | Tape and Reel | 70 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
4408AF-952K-04
Inductor RFID Transponder Wirewound 9500uH 10% 125KHz 28Q-Factor Ceramic/Ferrite 111.6Ohm DCR 4408 T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RFID Transponder | Wirewound | Ceramic/Ferrite | 9500u | 10% | 125K | 125K | 111.6 | 0.31M | 2 | 4408 | 11.6 | 3.2 | 2.84 | Tape and Reel | 28 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||
09P/F-273J-50
Inductor Pluggable Unshielded Wirewound 27000uH 5% 20KHz 80Q-Factor Ferrite 0.085A 60Ohm DCR RDL Loose
|
Von 0,298 € bis 0,323 €
pro Stück
|
FASTRON GmbH | Induktor verbleit | Pluggable | Wirewound | Unshielded | Ferrite | 27000u | 5% | 79K | 0.085 | 0.035(Typ) | 20K | 60 | Radial | 0.25M | 2 | 9 | 13.4 | Loose | 80 | No | No | No | No | No | EAR99 | No | |||||||||||
TLC/2.5A-681M-00
Line Choke Toroid 680uH 20% 1KHz Iron 2.5A 0.19Ohm DCR RDL Loose Automotive AEC-Q200
|
Von 2,5685 € bis 2,8119 €
pro Stück
|
FASTRON GmbH | Induktor verbleit | Line Choke | Toroid | Iron | 680u | 20% | 2.5 | 1K | 0.19 | Radial | 2 | 45 | 19 | Loose | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
PISNHV-680M-04
Inductor Power Unshielded Wirewound 68uH 20% 100KHz Ferrite 1.7A 0.147Ohm DCR T/R Automotive AEC-Q200
|
Von 0,7758 € bis 0,8407 €
pro Stück
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | Power | Wirewound | Unshielded | Ferrite | 68u | 20% | 1.7 | 2.68(Typ) | 100K | 0.147 | 5.42M(Typ) | 2 | 12.9 | 9.55 | 11.5 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||
0603AS-R68K-08
Inductor RF Chip Molded/Unshielded Wirewound 0.68uH 10% 25MHz 16Q-Factor Ceramic 0.14A 3Ohm DCR 0603 Automotive AEC-Q200 T/R
|
Von 0,1195 € bis 0,1295 €
pro Stück
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | Ceramic | 0.68u | 10% | 25M | 0.14 | 25M | 3 | 140M(Typ) | 2 | 0603 | 1.7 | 1.1 | 1 | Tape and Reel | 16 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
1812AS-R27K-01
Inductor RF Chip Molded/Unshielded Wirewound 0.27uH 10% 50MHz 68Q-Factor Ceramic 0.8A 0.19Ohm DCR 1812 T/R Automotive AEC-Q200
|
Von 0,2862 € bis 0,3133 €
pro Stück
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | Ceramic | 0.27u | 10% | 100M | 0.8 | 50M | 0.19 | 500M | 2 | 1812 | 4.9 | 3.8 | 3.4 | Tape and Reel | 68 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
0603ASM-036J-01
Inductor RF Chip Molded Wirewound 0.036uH 5% 250MHz 40Q-Factor Ceramic 0.6A 0.25Ohm DCR 0603 Automotive AEC-Q200 T/R
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded | Ceramic | 0.036u | 5% | 250M | 0.6 | 250M | 0.25 | 2200M | 2 | 0603 | 1.7 | 1.1 | 1 | Tape and Reel | 40 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
SMCC-151J-32
Choke Molded Wirewound 150uH 5% 20KHz 70Q-Factor Ferrite 0.28A 2.8Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Molded | Ferrite | 150u | 5% | 790K | 0.28 | 20K | 2.8 | Axial | 4.2M | 2 | 9.5 | 4 | Ammo | 70 | No | No | No | No | EAR99 | No | |||||||||||||
MICC-151J-01
Choke Wirewound 150uH 5% 20KHz 60Q-Factor Ferrite 150mA 4.3Ohm DCR AXL T/R
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Ferrite | 150u | 5% | 790K | 0.15 | 20K | 4.3 | Axial | 4.6M | 2 | 7 | 3 | Tape and Reel | 60 | No | Unknown | No | No | No | No | EAR99 | No |