FASTRON Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Technology | Protection Style | Core Material | Maximum DC Resistance - (Ohm) | Inductance - (H) | Tolerance | Quality Test Frequency - (Hz) | Impedance - (Ohm) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum DC Current - (A) | Lead Style | Number of Terminals | Minimum Self Resonant Frequency - (Hz) | Package Type | Maximum Product Diameter - (mm) | Case Size | Product Depth - (mm) | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Packaging | Minimum Quality Factor | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MICC-680J-02
Choke Wirewound 68uH 5% 20KHz 60Q-Factor Ferrite 185mA 2.9Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Ferrite | 2.9 | 68u | 5% | 2.52M | 20K | 0.185 | Axial | 2 | 5.7M | 3 | 7 | Ammo | 60 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
1206ASM-3N3M-01
Inductor RF Chip Molded Wirewound 0.0033uH 20% 100MHz 30Q-Factor Ceramic 1A 0.05Ohm DCR 1206 T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded | Ceramic | 0.05 | 0.0033u | 20% | 300M | 100M | 1 | 2 | 6000M | 1206 | 4 | 2.5 | 1.5 | Tape and Reel | 30 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
MICC-R68K-32
Choke Wirewound 0.68uH 10% 1MHz 35Q-Factor Phenolic 0.53A 0.48Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Phenolic | 0.48 | 0.68u | 10% | 25.2M | 1M | 0.53 | Axial | 2 | 240M | 3.3 | 7 | Ammo | 35 | No | No | No | No | EAR99 | No | ||||||||||||||
0805F-220K-08
Inductor RF Chip Molded/Unshielded Wirewound 22uH 10% 7.9MHz 15Q-Factor Ferrite 0.097A 6Ohm DCR 0805 T/R Automotive AEC-Q200
|
Von 0,1848 € bis 0,2003 €
pro Stück
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | Ferrite | 6 | 22u | 10% | 7.9M | 7.9M | 0.097 | 2 | 30M(Typ) | 0805 | 2.3 | 1.8 | 1.6 | Tape and Reel | 15 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
0603ASM-R10G-08
Inductor RF Chip Molded/Unshielded Wirewound 0.1uH 2% 150MHz 34Q-Factor Ceramic 0.4A 0.58Ohm DCR 0603 Automotive AEC-Q200 T/R
|
Von 0,1326 € bis 0,1437 €
pro Stück
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | Ceramic | 0.58 | 0.1u | 2% | 150M | 150M | 0.4 | 2 | 1400M | 0603 | 1.7 | 1.1 | 1 | Tape and Reel | 34 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
MICC-1R3M-32
Choke Wirewound 1.3uH 20% 1MHz 40Q-Factor Ferrite 0.61A 0.25Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Ferrite | 0.25 | 1.3u | 20% | 7.96M | 1M | 0.61 | Axial | 2 | 170M | 3.3 | 7 | Ammo | 40 | No | No | No | No | EAR99 | No | ||||||||||||||
1812AS-3R9K-04
Inductor RF Chip Molded/Unshielded Wirewound 3.9uH 10% 7.9MHz 50Q-Factor Ceramic 0.24A 5Ohm DCR 1812 T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | Ceramic | 5 | 3.9u | 10% | 50M | 7.9M | 0.24 | 2 | 130M(Typ) | 1812 | 4.9 | 3.8 | 3.4 | Tape and Reel | 50 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
MICC-470M-01
Choke Wirewound 47uH 20% 20KHz 60Q-Factor Ferrite 200mA 2.4Ohm DCR AXL T/R
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Ferrite | 2.4 | 47u | 20% | 2.52M | 20K | 0.2 | Axial | 2 | 7.7M | 3 | 7 | Tape and Reel | 60 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
11PHC-101K-50
Inductor Pluggable Unshielded Wirewound 100uH 10% 20KHz Ferrite 1.84A 0.16Ohm DCR RDL Loose
|
Von 0,4453 € bis 0,4826 €
pro Stück
|
FASTRON GmbH | Induktor verbleit | Pluggable | Wirewound | Unshielded | Ferrite | 0.16 | 100u | 10% | 2.47 | 20K | 1.84 | Radial | 2 | 12 | 15 | Loose | No | No | No | No | No | EAR99 | No | ||||||||||||||
1210F-151K-04
Inductor RF Chip Molded/Unshielded Wirewound 150uH 10% 100KHz 30Q-Factor Ferrite 0.13A 6.1Ohm DCR 1210 Automotive AEC-Q200 T/R
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | Ferrite | 6.1 | 150u | 10% | 796K | 100K | 0.13 | 2 | 4M | 1210 | 3.8 | 3 | 2.4 | Tape and Reel | 30 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
0603AQC-018J-01
Inductor RF Chip Molded/Unshielded Wirewound 0.018uH 5% 100MHz 42Q-Factor Ceramic 2.4A 0.08Ohm DCR 0603 T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | Ceramic | 0.08 | 0.018u | 5% | 250M | 100M | 2.4 | 2 | 2500M | SMD | 0603 | 1.7 | 1.12 | 1.05 | Tape and Reel | 42 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
SMCC-151M-01
Choke Molded Wirewound 150uH 20% 20KHz 70Q-Factor Ferrite 0.28A 2.8Ohm DCR AXL T/R
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Molded | Ferrite | 2.8 | 150u | 20% | 790K | 20K | 0.28 | Axial | 2 | 4.2M | 4 | 9.5 | Tape and Reel | 70 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
0603ASM-8N2J-01
Inductor RF Chip Molded Wirewound 0.0082uH 5% 250MHz 30Q-Factor Ceramic 0.7A 0.12Ohm DCR 0603 Automotive AEC-Q200 T/R
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded | Ceramic | 0.12 | 0.0082u | 5% | 250M | 250M | 0.7 | 2 | 5400M | 0603 | 1.7 | 1.1 | 1 | Tape and Reel | 30 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
0805AS-3R3K-08
Inductor RF Chip Molded Wirewound 3.3uH 10% 7.9MHz 15Q-Factor Ceramic 0.12A 5.1Ohm DCR 0805 T/R Automotive AEC-Q200
|
Von 0,1128 € bis 0,1221 €
pro Stück
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded | Ceramic | 5.1 | 3.3u | 10% | 7.9M | 7.9M | 0.12 | 2 | 80M(Typ) | 0805 | 2.3 | 1.8 | 1.6 | Tape and Reel | 15 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
0603AQ-5N0K-04
Inductor RF Chip Molded/Unshielded Wirewound 0.005uH 10% 500MHz 50Q-Factor Ceramic 1.4A 0.023Ohm DCR 0603 Automotive AEC-Q200 T/R
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | Ceramic | 0.023 | 0.005u | 10% | 500M | 500M | 1.4 | 2 | 5300M | SMD | 0603 | 1.7 | 1.1 | 1 | Tape and Reel | 50 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||
SMCC-681K-32
Choke Molded Wirewound 680uH 10% 20KHz 55Q-Factor Ferrite 0.15A 10Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Molded | Ferrite | 10 | 680u | 10% | 790K | 20K | 0.15 | Axial | 2 | 1.9M | 4 | 9.5 | Ammo | 55 | No | No | No | No | EAR99 | No | |||||||||||||
SMCC-6R2J-01
Choke Molded Wirewound 6.2uH 5% 1MHz 65Q-Factor Ferrite 0.67A 0.61Ohm DCR AXL T/R
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Molded | Ferrite | 0.61 | 6.2u | 5% | 7.96M | 1M | 0.67 | Axial | 2 | 75M | 4 | 9.5 | Tape and Reel | 65 | No | No | No | No | EAR99 | No | |||||||||||||
PIST-680M-04
Inductor Power Unshielded Wirewound 68uH 20% 100KHz Ferrite 2A 0.15Ohm DCR Automotive T/R
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | Power | Wirewound | Unshielded | Ferrite | 0.15 | 68u | 20% | 5(Typ) | 100K | 2 | 2 | 5M | 18.5 | 15.23 | 12 | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||
MICC-4R0K-01
Choke Wirewound 4uH 10% 1MHz 40Q-Factor Ferrite 380mA 650mOhm DCR AXL T/R
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Ferrite | 0.65 | 4u | 10% | 7.96M | 1M | 0.38 | Axial | 2 | 90M | 3.3 | 7 | Tape and Reel | 40 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
0603AS-9N5J-01
Inductor RF Chip Molded/Unshielded Wirewound 0.0095uH 5% 250MHz 25Q-Factor Ceramic 0.7A 0.19Ohm DCR 0603 Automotive AEC-Q200 T/R
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | Ceramic | 0.19 | 0.0095u | 5% | 250M | 250M | 0.7 | 2 | 5000M | 0603 | 1.7 | 1.1 | 1 | Tape and Reel | 25 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
VHBCC-220J-01
Choke Wirewound 22uH 5% 100KHz 50Q-Factor Ferrite 2.03A 150mOhm DCR AXL T/R
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Ferrite | 0.15 | 22u | 5% | 2.52M | 3.1 | 100K | 2.03 | Axial | 2 | 15M | 6 | 16 | Tape and Reel | 50 | No | No | No | No | No | EAR99 | No | ||||||||||||
SMCC-1R0K-02
Choke Molded Wirewound 1uH 10% 1MHz 45Q-Factor Ferrite 1.2A 0.16Ohm DCR AXL Ammo
|
Von 0,1412 € bis 0,153 €
pro Stück
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Molded | Ferrite | 0.16 | 1u | 10% | 7.96M | 1M | 1.2 | Axial | 2 | 205M | 4 | 9.5 | Ammo | 45 | No | No | No | No | EAR99 | No | |||||||||||||
1008AS-015J-08
Inductor RF Chip Molded/Unshielded Wirewound 0.015uH 5% 50MHz 70Q-Factor Ceramic 1A 0.1Ohm DCR 1008 T/R Automotive AEC-Q200
|
Von 0,1128 € bis 0,1221 €
pro Stück
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | Ceramic | 0.1 | 0.015u | 5% | 500M | 50M | 1 | 2 | 2500M | 1008 | 2.9 | 2.8 | 2.1 | Tape and Reel | 70 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
4408AF-342K-08
Inductor RFID Transponder Wirewound 3450uH 10% 125KHz 29Q-Factor Ceramic/Ferrite 60Ohm DCR 4408 T/R Automotive AEC-Q200
|
Von 0,6854 € bis 0,7428 €
pro Stück
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RFID Transponder | Wirewound | Ceramic/Ferrite | 60 | 3450u | 10% | 125K | 125K | 2 | 0.43M | 4408 | 11.6 | 3.2 | 2.84 | Tape and Reel | 29 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||
1008AS-R56J-08
Inductor RF Chip Molded/Unshielded Wirewound 0.56uH 5% 25MHz 56Q-Factor Ceramic 0.4A 1.33Ohm DCR 1008 T/R Automotive AEC-Q200
|
Von 0,1128 € bis 0,1221 €
pro Stück
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | Ceramic | 1.33 | 0.56u | 5% | 100M | 25M | 0.4 | 2 | 415M | 1008 | 2.9 | 2.8 | 2.1 | Tape and Reel | 56 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No |