FASTRON Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Technology | Protection Style | Core Material | Inductance - (H) | Tolerance | Quality Test Frequency - (Hz) | Maximum DC Current - (A) | Impedance - (Ohm) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum DC Resistance - (Ohm) | Lead Style | Minimum Self Resonant Frequency - (Hz) | Package Type | Number of Terminals | Case Size | Maximum Product Length - (mm) | Maximum Product Diameter - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Depth - (mm) | Packaging | Minimum Quality Factor | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1210F-101K-04
Inductor RF Chip Molded/Unshielded Wirewound 100uH 10% 100KHz 22Q-Factor Ferrite 0.145A 4.7Ohm DCR 1210 Automotive AEC-Q200 T/R
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | Ferrite | 100u | 10% | 2.52M | 0.145 | 100K | 4.7 | 4.5M | 2 | 1210 | 3.8 | 3 | 2.4 | Tape and Reel | 22 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
1008F-5R6K-04
Inductor RF Chip Molded/Unshielded Wirewound 5.6uH 10% 7.9MHz 25Q-Factor Ferrite 0.38A 1.82Ohm DCR 1008 T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | Ferrite | 5.6u | 10% | 7.9M | 0.38 | 7.9M | 1.82 | 80M(Typ) | 2 | 1008 | 2.9 | 2.8 | 2.1 | Tape and Reel | 25 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
09P-561J-51
Inductor Pluggable Unshielded Wirewound 560uH 5% 20KHz 35Q-Factor Ferrite 0.4A 1.5Ohm DCR RDL T/R
|
|
FASTRON GmbH | Induktor verbleit | Pluggable | Wirewound | Unshielded | Ferrite | 560u | 5% | 796K | 0.4 | 20K | 1.5 | Radial | 2M | 2 | 9.5 | 14 | Tape and Reel | 35 | No | No | No | No | No | EAR99 | No | ||||||||||||
SMCC-392M-02
Choke Molded Wirewound 3900uH 20% 20KHz 40Q-Factor Ferrite 0.059A 66Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Molded | Ferrite | 3900u | 20% | 250K | 0.059 | 20K | 66 | Axial | 0.8M | 2 | 9.5 | 4 | Ammo | 40 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
PISP-101M-04
Inductor Power Unshielded Wirewound 100uH 20% 100KHz Ferrite 1.28A 0.23Ohm DCR T/R Automotive AEC-Q200
|
Von 0,6347 € bis 0,6878 €
pro Stück
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | Power | Wirewound | Unshielded | Ferrite | 100u | 20% | 1.28 | 1.64 | 100K | 0.23 | 4.1M | 2 | 13 | 9.55 | 8 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||
XHBCC-223J-02
Choke Wirewound 22mH 5% 20KHz 70Q-Factor Ferrite 110mA 52Ohm DCR AXL Ammo
|
Von 0,4191 € bis 0,4542 €
pro Stück
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Ferrite | 22000u | 5% | 79.6K | 0.11 | 0.125 | 20K | 52 | Axial | 0.14M | 2 | 16 | 7.5 | Ammo | 70 | No | No | No | No | No | EAR99 | No | ||||||||||||
MICCS-330M-01
Choke Wirewound 33uH 20% 20KHz 60Q-Factor Ferrite 0.19A 3.3Ohm DCR AXL T/R
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Ferrite | 33u | 20% | 2.52M | 0.19 | 20K | 3.3 | Axial | 24M | 2 | 7 | 3 | Tape and Reel | 60 | Unknown | No | No | No | No | EAR99 | No | |||||||||||||
LACC-2R2M-02
Choke Wirewound 2.2uH 20% 1MHz 60Q-Factor Ferrite 1.7A 0.15Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Ferrite | 2.2u | 20% | 7.96M | 1.7 | 1M | 0.15 | Axial | 121M | 2 | 14 | 4.5 | Ammo | 60 | Unknown | No | No | No | No | EAR99 | No | |||||||||||||
HBCC-821J-01
RF Choke Molded Wirewound 820uH 5% 20KHz 30Q-Factor Ferrite 0.22A 3.5Ohm DCR AXL T/R
|
|
FASTRON GmbH | Induktor verbleit | RF Choke | Wirewound | Molded | Ferrite | 820u | 5% | 796K | 0.22 | 20K | 3.5 | Axial | 1.25M | 2 | 12.8 | 5.8 | Tape and Reel | 30 | No | No | No | No | No | EAR99 | No | ||||||||||||
XHBHV-101K-02
Choke Wirewound 100uH 10% 20KHz 30Q-Factor Ferrite 1.76A 0.22Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Ferrite | 100u | 10% | 796K | 1.76 | 20K | 0.22 | Axial | 2.81M | 2 | 16 | 7.5 | Ammo | 30 | Unknown | No | No | No | No | EAR99 | No | |||||||||||||
VHBCC-331J-02
Choke Wirewound 330uH 5% 100KHz 25Q-Factor Ferrite 0.63A 1.4Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Ferrite | 330u | 5% | 796K | 0.63 | 100K | 1.4 | Axial | 1.4M | 2 | 16 | 6 | Ammo | 25 | Unknown | No | No | No | No | EAR99 | No | |||||||||||||
1206F-5R6K-08
Inductor RF Chip Molded/Unshielded Wirewound 5.6uH 10% 7.9MHz 25Q-Factor Ferrite 0.26A 2.4Ohm DCR 1206 T/R Automotive AEC-Q200
|
Von 0,2118 € bis 0,2295 €
pro Stück
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | Ferrite | 5.6u | 10% | 7.9M | 0.26 | 7.9M | 2.4 | 120M(Typ) | 2 | 1206 | 4 | 2.5 | 1.6 | Tape and Reel | 25 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
0805AS-047J-04
Inductor RF Chip Molded Wirewound 0.047uH 5% 200MHz 65Q-Factor Ceramic 0.5A 0.31Ohm DCR 0805 T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded | Ceramic | 0.047u | 5% | 500M | 0.5 | 200M | 0.31 | 1650M | 2 | 0805 | 2.3 | 1.8 | 1.6 | Tape and Reel | 65 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
1812AF-181K-04
Inductor RF Chip Molded/Unshielded Wirewound 180uH 10% 790KHz 36Q-Factor Ceramic/Ferrite 0.12A 14.2Ohm DCR 1812 T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | Ceramic/Ferrite | 180u | 10% | 790K | 0.12 | 790K | 14.2 | 9M(Typ) | 2 | 1812 | 4.9 | 3.8 | 3.65 | Tape and Reel | 36 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
MICC-4R9K-01
Choke Wirewound 4.9uH 10% 1MHz 40Q-Factor Ferrite 380mA 650mOhm DCR AXL T/R
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Ferrite | 4.9u | 10% | 7.96M | 0.38 | 1M | 0.65 | Axial | 90M | 2 | 7 | 3.3 | Tape and Reel | 40 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
09P-392J-51
Inductor Pluggable Unshielded Wirewound 3900uH 5% 20KHz 75Q-Factor Ferrite 0.2A 10Ohm DCR RDL T/R
|
Von 0,3038 € bis 0,3293 €
pro Stück
|
FASTRON GmbH | Induktor verbleit | Pluggable | Wirewound | Unshielded | Ferrite | 3900u | 5% | 252K | 0.2 | 0.14(Typ) | 20K | 10 | Radial | 0.65M | 2 | 8.8 | 12.5 | Tape and Reel | 75 | No | No | No | No | No | EAR99 | No | |||||||||||
0402ASM-1N8K-01
Inductor RF Chip Molded Wirewound 0.0018uH 10% 250MHz 54Q-Factor Ceramic 1.22A 0.055Ohm DCR 0402 T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded | Ceramic | 0.0018u | 10% | 900M | 1.22 | 250M | 0.055 | 12000M | 2 | 0402 | 1.2 | 0.65 | 0.65 | Tape and Reel | 54 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
1206ASM-018J-01
Inductor RF Chip Molded Wirewound 0.018uH 5% 100MHz 51Q-Factor Ceramic 1A 0.1Ohm DCR 1206 T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded | Ceramic | 0.018u | 5% | 300M | 1 | 100M | 0.1 | 2800M | 2 | 1206 | 4 | 2.5 | 1.5 | Tape and Reel | 51 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
SMCC-R47K-32
Choke Molded Wirewound 0.47uH 10% 1MHz 45Q-Factor Phenolic 1.28A 0.14Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Molded | Phenolic | 0.47u | 10% | 25.2M | 1.28 | 1M | 0.14 | Axial | 220M | 2 | 9.5 | 4 | Ammo | 45 | No | No | No | No | EAR99 | No | |||||||||||||
TLC/0.25A-102M-00
Line Choke Toroid 1000uH 20% 1KHz Iron Dust 0.25A 1.42Ohm DCR RDL Loose Automotive AEC-Q200
|
Von 1,1051 € bis 1,2097 €
pro Stück
|
FASTRON GmbH | Induktor verbleit | Line Choke | Toroid | Iron Dust | 1000u | 20% | 0.25 | 0.25 | 1K | 1.42 | Radial | 2 | 15 | 6.5 | Loose | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||
1206AS-3N3M-01
Inductor RF Chip Molded/Unshielded Wirewound 0.0033uH 20% 100MHz 30Q-Factor Ceramic 1A 0.05Ohm DCR 1206 T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | Ceramic | 0.0033u | 20% | 300M | 1 | 100M | 0.05 | 6000M | 2 | 1206 | 4 | 2.5 | 1.5 | Tape and Reel | 30 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
MECC-470M-02
Choke Wirewound 47uH 20% 20KHz 60Q-Factor Ferrite 0.27A 4.5Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Ferrite | 47u | 20% | 2.52M | 0.27 | 20K | 4.5 | Axial | 33M | 2 | 11 | 4.5 | Ammo | 60 | Unknown | No | No | No | No | EAR99 | No | |||||||||||||
SMCC-102M-02
Choke Molded Wirewound 1000uH 20% 20KHz 50Q-Factor Ferrite 0.13A 14Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Molded | Ferrite | 1000u | 20% | 790K | 0.13 | 20K | 14 | Axial | 1.6M | 2 | 9.5 | 4 | Ammo | 50 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
09P/F-152K-51
Inductor Pluggable Unshielded Wirewound 1500uH 10% 20KHz 70Q-Factor Ferrite 0.3A 3.3Ohm DCR RDL T/R
|
|
FASTRON GmbH | Induktor verbleit | Pluggable | Wirewound | Unshielded | Ferrite | 1500u | 10% | 252K | 0.3 | 0.2(Typ) | 20K | 3.3 | Radial | 1M | 2 | 9 | 13.4 | Tape and Reel | 70 | No | No | No | No | No | EAR99 | No | |||||||||||
0805AS-R35J-08
Inductor RF Chip Molded Wirewound 0.35uH 5% 100MHz 40Q-Factor Ceramic 0.2A 2Ohm DCR 0805 T/R Automotive AEC-Q200
|
Von 0,1128 € bis 0,1221 €
pro Stück
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded | Ceramic | 0.35u | 5% | 100M | 0.2 | 100M | 2 | 750M | 2 | 0805 | 2.3 | 1.8 | 1.6 | Tape and Reel | 40 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No |